On Shore Technology Inc. 的 OSTOQxx3250 规格书
7
92
NXZ em 2 Tethnital DaIa:
Eledmat
Pitch. 381mm
\v Vottage rahng 300v
Current rating 12 Amps
wtthstendmg VoHage:2500VA[(1mln)
Jr
Mechanical
J— operatmg temperature em: to Any:
r setdering temperature:
u D 0 M 8 Temperature: zso'tew'c /s semnds max
‘7 Satety approval at),
RoHS (ompltante
(nnsen ts granted thetmns gwe rtse tn (laws for damages AH rrghts reserved m case at patent utmty me or destgn patent
regrstratmns
381
(News 81 70
2-5 Fates
7Putes PartVo
OSTOQXX3250
Na ntPutes COLOR
02 Notes o-Btm
3 :13 Notes 2:Red
7 3:0range
N=Number of nonfacfs 21. 14 was 3 yeuw
LE. 5 Green (standard)
6:BL
Nxa 8M 2 Nunslamamcmms 8_ m“:
25' (MM 8, 731 Mrnscemaaww
‘ \x
J
u, 69 6} {W Q
2 Pm [apperHuy rmpteted MN
PI B LAYOUT 1 Bad PAbbezozume 1
\TEM NAMEDFPART mmmt wares n‘W
DWG DATE UNITS- HH SHEET ‘ ICIFI Tnleranu
um um 5m: NONELH) hm. x Mg
APP DATE T‘TLE nsmn SER‘ES EMNN X x 20.30
w VERYIKALWIANGLEKEYLMK XXX 20“)
A mama osrouxxszso X‘ W
m smu nEsternN EHK on: (IN—SHORE TECHNOLOGY we. Dwmm usmuxxszsouwn Q a
’— Transfer or duphtahun cf HHS dnutumenf as well as the uhhsaflan nr‘ (nmmumtafmn of NS (OMEN are nnf permmed unless express