On Shore Technology Inc. 的 ED100/XDS 规格书
ED 100/DS
fillings:
RIM Voltage 25a vs
Rated Cunem 15 A
ere Swze AWE 21-14
Tesl VuHage
Raled Torque/SEVEN Sue
Rated Cross Secllon
Smg‘e Wire (solvd)
Stranded Wue (nexmse)
Stranded Vme wflh Feuulcs
Dimenslans
Snacmg
PCB Ho‘s Dmmem
Stunned Length
Materials
msmaung Maveua‘
flammamhly mass
temperature Range
Iarmma‘ muck
lee Guard
Colnr
spam 5 11 mm
Iusevt manned "a a! was ~
m, n mar m m: 5
59:22an m Emma
sou v3 250v
7 A 24 A [TED]
AWE 2244 2.5 mm’
2.0“
u.s Nm/MS
2,5 mm’
15 mm1
1.5 IIIIII‘
5.0 mm
1.3 mm
7.0 mm
PA
LILQA V>D
-3fl°E/¢1fl§°€
Cull!
CuNi
Blue
nu:
‘I