On Shore Technology Inc. 的 ED790/x 规格书
7
If Transfer nr dupll(al‘lnn of fins doutumenl as well as The ullllsallan or communicallnn of its (onlenl are not permlll‘ed unless express
:onsen IS granled vlalalmms give rlSE la (lawns far damages All rlgmls reserved in (ass of palenl‘ ullllly model or design palenl
reglslralldns.
me
la
zl
ls
Rallngs
Use Group
Raled Vullage
Raled turreml
Raled wlre slze
solid
flexible
Screw Sue
insulating Malerial
Malerial
Flammabilily (lass
Maleriale
Clamp
Su'sw
Solder Tag
lemperalure Range
RnHS Eomplianl
Parl No-
B D
300V 300V
20A 10A
AWE 30-11 AWE 30-”
AWG 30-12 AWE 30-12
M3
PA 6.6
UL 9L V-O
Brass
Slainlass Slael
[upper Alloy
-LD‘ E ‘ 105’ (
ED790/X
No of Poles
()2 2 Poles
()3 3 Poles
‘lZ 12 Poles
we. wFZhaw on: 20170911 wns- NH ISHEET.I luFl Tuleranm
(all szhang um 20170911 smz NDNESH) Inzvu x 1m
APP. DAVE YIYLE ED7D1 sevlet 5 m nm‘ ameplece X X :0 SD
dounlnlnml XXX 10.“)
A W mm x~ a-
SlEN uzslwlnrluu EHK nu: ONiSHORE TECHNOLOGY. News No. WWW“ 0 El