On Shore Technology Inc. 的 ED600/XDS, EDZ600/XDS 规格书
ED600/XDS (10.0 mm)
9
‘ ‘c
0.6 25054) 1.5
_V_
P- i
, N e m
‘ I
. I
~. ‘
a1. 3.5 _
mums!
2-12 poles, Spacing 10.0 mm or 10.16 mm
insert required no. of poles
How to order see page 5
2-6 poles, Spacing 10.0 mm
insert required no. of poles
How to order see page 5
ON-SHORE TECHNOLOGY INC 1917 West Third Street Tempe, Arizona USA 85281 Tel. (480)921-3000 Fax(480) 968-4444
20 20
x x
Ratings:
Rated Voltage 300V 750 V
Rated Current 15 A 17.5 A (T60)
Wire Size AWG 22-14 1.5 mm
Test Voltage 3.5 kV
Rated Torque/ScrewSize 0.4 Nm/M2.6
Max. Rated Cross Section
Single Wire (solid) 1.5 mm
Stranded Wire (flexible) 1.5 mm
Stranded wire with Ferrules 0.75 mm
Dimensions
Spacing 10.0 mm (10.16 mm)
PCB Hole Diameter 1.3 mm
Stripped Length 6.0 mm
Materials
Insulating Material PA
Flammability Class UL94 V-0
Temperature Range -30 C/+105 C
Terminal Block CuZn
Wire Guard Stainless Steel
Color
Blue
2
2
2
2
Ratings:
Rated Voltage 300 V 750 V
Rated Current 15 A 17.5 A (T60)
Wire Size AWG 22-14 1.5 mm
Test Voltage 3.5 kV
Rated Torque/ScrewSize 0.4 Nm/M2.6
Max. Rated Cross Section
Single Wire (solid) 1.5 mm
Stranded Wire (flexible) 1.5 mm
Stranded wire with Ferrules 0.75 mm
Dimensions
Spacing 10.0 mm
PCB Hole Diameter 1.3 mm
Stripped Length 6.0 mm
Materials
Insulating Material PA
Flammability Class UL94 V-0
Temperature Range -30 C/+105 C
Terminal Block CuZn
Wire Guard Stainless Steel
Color
Grey
2
2
2
2
ED600/XDSBL
ED600/XDS (10.0 mm)
EDZ600/XDS (10.16 mm)
THIS IS A DEMONSTRATION
PAGE PRODUCED BY
PDFEditTools
You can order the program at
www.filehunter.com