On Shore Technology Inc. 的 101 Series 规格书
Series: 101
— N
IDC Socket 2.54mm
4‘ Posxlions:
10, 14‘ V6. 20, 24. 26, 80, 34, 4D, 50. 60, S4
A = (F-2)+ 2x 2.54 4 7.11
B=(F-2)+1x 2.54
I .
5.0:)
V3.40
'r”w“; flf
Ordering example: m - Q g - N
Specifications
On-Shore Technology v1917 W. Third St.Tempe, AZ 85281 vTelephone: 602-921-3000 vFax: 602-968-4444
IDC Socket 2.54mm Series:
101
Ratings:
Current 1A DC
Voltage 250 VAC
Contact resistance 30mΩ MAX. at 6V DC 0.3A
Insulation resistance 1000MΩ MIN. at 500V DC
Dielectric strength 500 VAC for 1 minute
Material:
ORDERING PROCEDURE
1-23-4
1) Series
2) Number of Positions (see series page for available positions)
3) Plating: 1 = Full Gold Flash
6 = Selective Gold Flash
7 = Selective 10µ Gold*
8 = Selective 30µ Gold*
* May require minimums
4) Options: N = Non-Polarized
S = Strain Relief
W = Without Strain Relief
Plastic PBT Glass-filled, UL94V-0
Color Black
Contact Phosphor Bronze, Gold flash over Nickel
Please refer to following page for ordering example.