Aven Tools 的 Accu-Cut Series, Pliers & Cutters 规格书
Avan Inc.
4595 Flatt Rd
Ann Arbor, M 48108
Phone: 734 9710099
Ema! info@aventoolsvcom - Web Addmssmwwavemoclsxom
_
Accu-Cut Premium Cutters USA made
Benefits of Using AcCu-Cut Pliers & Cutters
CUTTING PERFORMANCE owestcosl per Cu!
~ Cuts before edges become du1l(ORen hundreds a! thousands 01 cuts am passrme
- Cutlmg access in ma“ or confined areas
- Cumng fine wire or leads equal Lo crmrnnerxnan 1ne Mdm 01a human haw
r Cuuing nne nard wrre (Wire made {1am s1a‘1n1ess srael or mngsren can be out wrlhuu! nicking 0" cutter edges)
- Culling excapuonany nus-n
VALUE
. Lava pnoa for nrgn per'ormance ana high qua} 1y
~ Exgen aaa1rcazmn adwse
QUALITY
~ Ranamrizy and oonsrsrency 01 operenon
- Deargned (orthe culling [ask
- Blade sharpness and hardness
- Smoalhness ofoperahun
. aarance and 1ee1
- Workmznshnp and appearance
- Ruggedness
AH Accu-Cut Guitar: & Pliers feature ESD Safe Ergonormc Handles
Results 1 ~ 32 of 32
Item :1 Jaw sry1e Cufimg Edge Marariar Cumng Cutting Blade Head Wram averan Length
Canacil Length
105st Annuuarad Large Fwsh Carbon 5 011010 0 55 mm 7 9mm 7 4mm 130mm
10533F Ancmleled Mini Hush Carbon Sxeel 0 1010 o 0 mm 4 1 V a 1mm 130mm
«new anaurz r0 Sman Hush Carbon 81662 0.10 :o 0 55 r1171. 5 6mm 6mm 13mm
‘ 1F mas Fmsn Camor~312a1 o 1510 r 50 mm a 4mm 9 5mm 130mm
13521;: Ovai Razor Fusi‘. Carbon 31%) c 10 to 1 00 mm 3 4mm 9 5mm 130mm
108215 Ova: Semr-flusn Carbon S|eel 0.2015120 mm 8,4mm 9,5mm 13017110
408295 Ova1 Extra Large germ-Hush Carbon sraal 0 4 to 1 9 mm 15mm 15mm 140mm
55m
toszar om Large Hush Carbon Steel 0 15 to 1 20 mm 10 7mm 10 5mm 130mm
10323.2 Ova! Large Razor Hush Carbon sreal 0,101a 1.15 mm 10.7mm 10 5mm 130mm
108238 Over Large Semr~Flush Carbon $125! 0 21m 1 50 mm 107111111 10 5mm 1300101
10336? Our Large Flush Carbon SLee! 0.1 :o 1.5 mm 20mm 15mm 150mm
12/13/2011 | Page 1 012
10524? Oval Large wxln Flush Carbon szeel 0.15 lo 1.20 mm 10.7mm 10.5mm 130mm
Relief
10524R Oval Large wxm Razor Flush Carbon 51231 0.10 (0 1.1 5 mm 10.7le 10.5mm 133mm
Relief
106245 Oval Large with Semi-Flush Carbnn Steel 0 20 lo 1 40 mm 10 7mm 10.5mm 130mm
Relief
10827= Oval Minamre Flush Carbon Steel 0.10 to 1.00 mm 6 1mm 7.1mm 13mm 1
10827R Oval Miname Razor n Camon Steel 1010 0.50 mm 6 1mm 7,:me 13Umm
108275 Oval Mrfiature SsmlrFEush Carbon 3195) 6 1mm 7.1mm 13mm
13820,E Oval wrlh Rellei Flush Car‘obn 51321 a 1mm 9.5mm 130er
105 Oval wwh Rslxel Razor FLz>h Camon Steel 3 4mm 9 5mm 13911an
168228 Oval wrm Relxet Carbon 51291 a 4mm 9.5mm 130mm
lapered Carbon Steal a 4mm 9 52mm 130mm
Tapered Carbon Slaal 8 4mm $.5mrn 130mm
Tapered Carbon Steel 0 20 la 1 10 mm 8.4mm 9.5mm 130mm
Tapered Head FILSh Carbon sleel 0.10 In 1.00 mm 7,1mm 7.1mm 130mm
Mmamre w Relref
108281? Tapered Head Razor Flush Carbon Sleel .1010 0.80 mm 7.1 mm 7.1mm 130mm
Mlnamre W Rellef
108285 Tapered Heao‘ SemirFlush Carbon Steel 0 2014: 1 10 mm 7 1mm 7.1mm 130mm .
Mlnamre w Rene?
10526F Tapereo Head Flush Carbon Steel 0.15 lo 1.00 mm 5,4mm 9 5mm 130mm
with Relief
10226? Taperec Head Flush Carbon Sleel 0.1010 0.90 mm 2 4mm 95111711 130111111
wxzh Rellef
108265 Tapered Heaa SemlrFlusn Carbon Steel 0.20 (a 1,10 mm 8,4mm 9.5mm 130mm
wlm Relief
108311? p Curler Small Razor Flush Carbon steel 0.10 to 0.65 mm 7 2mm 5.0mm 130mm
10832R T19 CURE! Razm Flush Carban Sleel 0.0510 GAO mm 3.2mm 3.2mm 130mm
Submlnature
1,0830% T19 Cutler w Razor Flush Carbon sxeel 01010 0.55 mm 4.4mm 4.4mm 130mm
Rene!
Results 1 » 32 of 32
12/13/2011 1 Page 2 or 2