C19 Series Internal Thread Drawing 规格书
7N7EF
49*
1 i 8
LL mflm b
E. .T.§
‘i T
T 1‘
T ‘T
T E
NOTE:
' FLEA’ sEE SHEET 2 PER CJRREVTD (CNFDJRE) PART NUMBERS
FCF 5: PART MHBE >LEAsE ZU\TA: 3aLEs ma [DNSJLT
THE \ATELUZE‘H PART NUMBERS N THE TLBLE ATTAEHE)
EARTH :usTTm chw H12
FOP FAZKA: E SEE FAzkAaTm 52E: Emzmzmv
:Romn «FEE- :EE :5. E w m
:mT ~42 A amass SH'J‘NN Em \LLLSTRAT‘O. wwrosEs rm’
LAST V-SFEETDV TUBE? 2
. MES
.uEE>
IEAFCLE 1.3. E
YH-EA.) MZE
' HE w 1m
wTEHAL AH, HK‘er. ,Twuw
w, mm
:chxn PnsTTTnH
3 mmen 7 H17 2.. H‘. f- He 9- H9
mg ,wr SKET
1- N2T< muetle="" casket="" 5="" 2.="" aer="" flat="" mstt="" a="" 3.="" whtte="" sum="" rauetle="" t.="" whtte="" sum="" play="" u="" a.="" we="" flat="" ltaeket="" m="" mm="" a-="" van="" ’hl/f‘le="" ba="">KET x mm
«VHWE MU w VnuFTLE um
,7 n‘HWE 2mm FLAT :LrKET A
\m wwmr rnmeuT< htehml="" thkeau="" fdttm="" e="" ~="" as="" may="" m:="" um,="" mm="" h.="" \tew="" ienimpt.”="" t="" siha="" eh="" gummy="" vvert="" awwemplt="" :tastt="" h1)="" .="" wandaretj="" .1."="" \uh="" flat="" .a‘jkey="" a="" :lrew="" .m="" n="" \="" .9,="" .m="" llke‘a‘="" .m="" u.="" rtme="" kake7="" t\="" heutml="" m="" §\-="" srftle="" ‘ered="" ax-="" thmt="" mm="" v‘i="" a:="" fame="" mm="" m="" *7.="" m7="" rch’ltw="" :4.="" ul="" uste)="" :«17-="" three="" mas="" 52f="" ‘53="" ’efi="" aux="" m="" m="" u="" m="" .="" z="" 2:="" 2="" z="">— 5 :
L! t
1 Y”,
L E‘i‘é
a /E:
u HE
D xn
:- In
4 A .1
If»
'EVERAL TnLEHw
ummc» smz
THTRD A\
ALE ‘ Jasmws
T E ,
MTHH WENHON‘:
E , , SPENF‘EE MM ONLV NETR‘C 'HUJEV TK,
M NH mm w mg mg INTERNAL THREAD
I‘HEA YEW
$23 i may C19 SERTES
2 PL—[Eb , 1 “HER ZE‘T‘
mafia-W f “€7,115 Trfr‘fw M’aQ MOLEX TNCORPORATED
mm m WW NT m T. ,.
DRAFT HKETREfEAVED‘ETCABLE SEE SHEET 2 SDJZWOZEHOOS 1 UP 2
i” M; gamma coNTATHs NFDRHAHDN THAI l5 FRUFHETARY To HDLEX
HZ THEms-umTan AND anum NOT BE USED wTTHnuT HRTTTEN PERHTSSTON
. s
|‘|,,|T
— TTAT2T \U TTTTTT T’ATvT \(T IEle TH\
— ’Z’UinA
7117111421 (1S/1'T’T/ vTran GPA" \FH FLAT GAFKET a «rnELL
TzTrmrmF- LF19227A7T v no T=LArK FNTFTLE GAFKET r2 FrFET',
7107104“ F "TL'R'O FLAFK Na FLAT LFTAsKET a swETTL
7107201? F VTL’RO PLAFK Na FLAT GAiKET \n erETLT
7077:4137 vTLFFTo FLArK Na BFTLE GAFKET x F. RE T
i 1217230132 VTZF'D ELAcK NIH FLAT cAzKET A SIREKL‘
Ammo/1.11 VTZFD ELAcK N: REFTLE TjAsKET ; 5 RE T LzTTTT
Ammo/TIT: VTLRD BLALK Njn FLAT LASKET : SLREW 22m
Ammo/T VTLHU uLALK NM FLAT uAsKET A EAT
Tuna/TILT HHS/T21 VTLHU TAM; AHENT \w FLAT LLA’LKET 5 . HE
’11)me Mus/Aw VH—IU uLALK T, Nua FLAT AA-JKET a , REN
meTch VTLHU
VTLHL‘
”KRO
uhmv \Eh FLAT u ET 5 bLTTE
ELALK NSH TAL‘FTLE UA’KET a '-1 TTE‘n‘
'T ELAEK FLAT TiAbkET a SiREK.‘
'z’LTuLTAeA
' 02 (\A
T7'n7mo/ ’TL’R‘fT FT T=LArK r.FTLE GA <‘arent \hn’="" flat="">‘arent>1 TAazzN ”TWO 2 Tm uLALK NJTT‘ FLAT TLAs KET a T2ET.T >1N,LE A,KELJ
,/ rmmq- r131 "TH-7’X vFTLn 7F P'T" FLALFK N'sT’x‘ FLAT TFTA KET K : REV: w’ll nTNF N T
’/'U/All‘ll/ sz. LT v TLLL / RT HLAIK v .THTTE «TLTL: NE FLAT TTLSKET Y. T, HEL'.‘ L/TTTT
’7'07A0771 LF127LF7A771L ’1:an 7F P’7 FLAFK Na FLAT GASKET R S’RET'.‘ :TNF LE FTF KEn U» NEUTRAL FFTA
Tmmn a rmcvwm [mo 3 FLAFK Na anFTLE RAF-KET a crrE TPH TO’F‘UANT
'7'0730/51 7§A vTLFFTn 7 FLAFK L NPR FLAT ”TASKET a «:FFTEL LTL LTF-TEn
71077 'a 11 i + AFFECTET 2T FATE
3'1 Eié ’ ELM Tm M (ck MOLEX TNCORPORATED
"’ E; vLmTLL m WENT TLTT mm.
m §a DRAFT HERE APDLT: ABLE SEE TABLE SD 121023 005 z :TF 2
w T -T E Wm mungTANL Ms WA». cows WWW .5 WWW m ALEX
E A: TNKWF’DRATED AND SHOULD NOT BE USED WTTHDUT HRTTYEN PERHTSSTON
n
a
,|L|,,|T