Thomas Research Products 的 LED-75W Series 规格书
T‘Ikwomas mam—g
esearch Products
Eons‘ant Currem Models
© 2017 Thomas Research Products. Specifications subject to change without notice.
Thomas Research Products • 1225 Bowes Rd • Elgin, IL 60123 • T 847-515-3057 • F 847-515-3047 • www.trpssl.com
Pg 1 of 3
Electrical Specifications
Input Voltage Range: 100-277 Vac Nom. (90-305 V Min/Max)
Input Over-Voltage: Can endure 320Vac for 48 Hrs, 350Vac for
2 Hrs
Frequency: 50/60 Hz Nom. (47-63 Hz Min/Max)
Power Factor: >0.90 @ full load, 100V through 277V
Inrush Current: <30.0 Amps max @ 230 Vac, cold start 25ºC
Input Current: 1.00 Amps max
Maximum Power: 75W
Current Accuracy: ± 1% Over input line variation
Load Regulation: ± 3%
THD: ≤ 20% @ full load
Leakage Current: 400 µA Typical
Hold Up Time: Half Cycle
Protections
Over-voltage Output
Over-current Output
Short Circuit Auto Recovery
Environmental Specifications
Max Case Life Temp:
(5 year warranty) 74˚C
Maximum Case Temp (UL): 90ºC
Minimum Starting Temp: -30ºC
UL Type TL Rating: Class 2: 90/62°C; Non-Class 2: 90/67°C
Storage Temperature: -40ºC to +85ºC
Humidity: 5% to 95%
Cooling: Convection
Vibration Frequency: 5 to 55 Hz/2g, 30 minutes
Sound Rating: Class A
MTBF: 478,000 Hours at full load and 40ºC ambi-
ent conditions per MIL-217F Notice 2
EMC: FCC 47CFR Part 15 Class B compliant
• Total Power: 75 Watts
• Input Voltage: 100-277 Vac Nom.
• UL Dry & Damp Location Rated
• IP66
• High Power Factor
• UL Type HL Rated for Hazardous Locations
• Constant Current & Constant Voltage with Isolation
• Black Magic Thermal Advantage™ Plastic Housing
Constant Current Models
Model Output Current
(mA ±3%)
Output Voltage
Range (Vdc)
Max. Output
Power (W)
Typical
Efficiency
LED75W-257-C0300-XX 300 85-257 75 91%
LED75W-200-C0350-XX 350 66-200 70 91%
LED75W-128-C0600-XX 600 42-128 75 91%
LED75W-085-C0900-XX 900 28-85 75 90%
LED75W-064-C1200-XX 1200 21-64 75 90%
LED75W-056-C1400-XX 1400 18-56 75 90%
LED75W-048-C1600-XX 1600 16-48 75 90%
LED75W-036-C2100-XX 2100 12-36 75 89%
LED75W-030-C2500-XX 2500 10-30 75 89%
LED75W-027-C2800-XX 2800 9-27 75 88%
LED75W-025-C3000-XX 3000 8-25 75 88%
LED75W-022-C3400-XX 3400 7-22 74.8 88%
LED75W-020-C3750-XX 3750 7-20 75 87%
LED75W-018-C4200-XX 4200 6-18 75 86%
LED75W-015-C5000-XX 5000 5-15 75 86%
Constant Voltage Models
Model Output Voltage
(Vdc ±5%)
Output Current
Range (mA)
Max. Output
Power (W)
Typical
Efficiency
LED75W-015 15 1250-5000 75 86%
LED75W-018 18 1050-4200 75 86%
LED75W-020 20 938-3750 75 87%
LED75W-022 22 850-3400 74.8 88%
LED75W-025 25 750-3000 75 88%
LED75W-027 27 700-2800 75 88%
LED75W-030 30 625-2500 75 89%
LED75W-036 36 525-2100 75 89%
LED75W-048 48 400-1600 75 90%
LED75W-056 56 350-1400 75 90%
LED75W-064 64 300-1200 75 90%
LED75W-085 85 225-900 75 90%
LED75W-128 128 150-600 75 91%
LED75W-200 200 88-350 70 91%
LED75W-257 257 75-300 75 91%
-XX indicates dimming options are available. See options at left. Blank = fixed current output
E332160
TYPE
TL
LED-75W Series
Fixed Output and Dimmable
Switch Mode LED Drivers
Rev 8-28-2017
Note:
LED drivers are designed and intended to operate LED loads only. Non-LED
loading may be outside the specified design limits of our LED drivers, and
therefore cannot be covered by any warranty. If you desire to use our LED
drivers to operate non-LED loads please contact us to discuss compatibility.
Dimming Option:
0-10V & Resistance dimmable models include an extra two wires
+Purple/-Gray on the output side. “-D” Compatible with most quality
0-10V wall dimmers. See page 3 for additional specifications.
Class 2: US/Canada
I Thomas select‘SVNC‘
[SEES
I Rexearch Produn:
© 2017 Thomas Research Products. Specifications subject to change without notice.
Thomas Research Products • 1225 Bowes Rd • Elgin, IL 60123 • T 847-515-3057 • F 847-515-3047 • www.trpssl.com
Pg 2 of 3
IN [mm]
Note: The area under the life-temperature curve represents where the driver has highly reliable operation within specification. Driver performance may drift out of published specifications
as the hours of operation exceed the curve at a given temperature. Higher operating temperatures increase the chances of a failure to function. Other electrical, mechanical and environmental
factors affect driver lifetime but are not represented in this calculation.
Dimensions
Power Characteristics
OUTPUT
Red (+)
Blue (-)
INPUT
Black (L)
White (N)
Green/Yellow (GND)
Dimming
Purple (+)
Gray (-)
WIRE SPECS:
Input Leads: 18 AWG, rated 600 V, 105C, min.
Output Leads: 18 AWG, rated 300 V, 105C, min.
Dimming Leads: 22 AWG, rated 300 V, 105C.
All wires are stranded with solder dipped ends.
2.24±0.12 [57.0±3]
2.24±0.12 [57.0±3]
6.81 [173.0]
6.42 [163.0]
7.25 [184.0]
1.06 [27]
2.81 [71.3]
1.83 [46.5]
5.91 Min [150 Min]
0.39±0.04 [10±1]
5.91 Min [150 Min]
0.39±0.04 [10±1]
Tc = 90°C max
0.24 [6]
0.16 [4]
0.31 [7.8]
0.90 [22.8]
3.21 [81.5]
UL Conditions of Acceptability
See website for additional information
50%
Load
PF
Power Factor / Load
60% 70% 80% 90% 100% 50%
Load
THD
THD / Load
60% 70% 80% 90% 100%
120Vac
277Vac
120Vac
277Vac
0.00
0.10
0.40
0.30
0.20
0.50
0.80
0.70
0.60
0.90
1.00
0%
20%
15%
10%
30%
25%
35%
40%
45%
50%
45 50
Case Hotspot Temperature (°C)
Lifetime (kHrs)
Lifetime / Case Temperature
(Full Load @ 120Vac)
0
125
225
250
175
200
150
275
300
325
50
25
75
100
400
350
375
55 60 65 70 75 80 85 90
LED-75W Series
Fixed Output and Dimmable Switch Mode LED Drivers
Safety Cert. Standard
UL/CUL UL8750 & CAN/CSA-22.2
CE EN 61347
EMC Standard Notes
FCC, 47CFR Part 15 Class B
EN 61000-3-2
EN 61000-3-3 Class C
EN 61000-4-5 2 kV/4 kV 8/20µsec
I Thomas select‘SVNC‘
[SEES
I Rexearch Produn:
© 2017 Thomas Research Products. Specifications subject to change without notice.
Thomas Research Products • 1225 Bowes Rd • Elgin, IL 60123 • T 847-515-3057 • F 847-515-3047 • www.trpssl.com
Pg 3 of 3
Notes:
1. 0-10V dimmable version comes with an extra two wires +Purple/-Gray on the output side.
2. Compatible with most 0-10V Wall Slide dimmers and direct 0-10V analog signal. Recommended dimmer is Leviton IP710 or equivalent
3. 0-10V dimmable version is not intended to dim below about 5% @ 0V or 10% @ 1.0V
4. 0-10V dimmable version output will be 100% with Purple/Gray open and minimum with Purple/Gray Shorted.
Parameters Minimum Typical Maximum
Source Current out of 0-10V Purple Wire 0 mA — 2 mA
Absolute Voltage Range on 0-10V (+) Purple Wire -2.0 V —+15 V
Dim (+) Purple
IP710 Wall Dimmer
LED75W-XX-CXXXX-D
Dim (-) Gray
(Dimmer must be current-sink type control)
Typical Dimming Circuit
0V 1V 2V 3V 4V 5V 6V 7V 8V 9V 10V
Dimming Input (Vdc)
Output Current / 0-10VDC Dimming Input
0
10
20
30
40
50
60
70
80
90
100
Output Current %
“-D” Option: 0-10VDC and Resistance Dimming
LED-75W Series
Fixed Output and Dimmable Switch Mode LED Drivers