Everlight Electronics Co Ltd 的 19-21SYGC/S530-E2/TR8 规格书
evice Selection Guide
19-ZISYGC/SS30-E2/T R8
Va,
EVERLIGHT ELECTRONICS CO.,LTD.
Everlight Electronics Co., Ltd. http://www.everlight.com Rev 2 Page: 1 of 9
Device No: SZDSE-191- Prepared date: 8-Apr -2009 Prepared by: Wuhongmei
Technical Data Sheet
0603 Package Chip LED (0.8 mm Height)
19-21SYGC/S530-E2/TR8
Features
․Package in 8mm tape on 7〞diameter reel.
․Compatible with automatic placement equipment.
․Compatible with infrared and vapor phase reflow
solder process.
․Mono-color type.
․Pb-free.
․The product itself will remain within ROHS complaint version.
Descriptions
․The 19-21 SMD LED is much smaller than lead
frame type components, thus enable smaller
board size, higher packing density, reduced
storage space and finally smaller equipment to be
obtained.
․Besides, lightweight makes them ideal for
miniature applications. etc.
Applications
․Backlighting in dashboard and switch.
․Telecommunication: indicator and backlighting in
telephone and fax.
․Flat backlight for LCD, switch and symbol.
․General use.
․Indoor signboard use.
Device Selection Guide
Chip
Part No. Material Emitted Color Resin Color
19-21SYGC/S530-E2/TR8 AlGaInP Brilliant Yellow Green Water Clear
L
§
Jr
|
I
0.8
0.3
1.0
Coihode mark
19-ZISYGC/SS30-E2/T R8
{5’
_ ._K_.+
Poloriiy
For reHow soldering
0,5
CLB
L /
EVERLIGHT ELECTRONICS CO.,LTD.
19-21SYGC/S530-E2/TR8
Everlight Electronics Co., Ltd. http://www.everlight.com Rev 2 Page: 2 of 9
Device No: SZDSE-191- Prepared date: 8-Apr -2009 Prepared by: Wuhongmei
Package Outline Dimensions
Note: The tolerances unless mentioned is ±0.1mm ,Unit = mm
19-ZISYGC/SS30-E2/T R8
EVERLIGHT ELECTRONICS CO.,LTD.
19-21SYGC/S530-E2/TR8
Everlight Electronics Co., Ltd. http://www.everlight.com Rev 2 Page: 3 of 9
Device No: SZDSE-191- Prepared date: 8-Apr -2009 Prepared by: Wuhongmei
Absolute Maximum Ratings (Ta=25℃)
Parameter Symbol Rating Unit
Reverse Voltage VR 5 V
Forward Current IF 25 mA
Peak Forward Current
(Duty 1/10 @1KHz) IFP 60 mA
Power Dissipation Pd 60 mW
Electrostatic Discharge(HBM) ESD 2000 V
Operating Temperature Topr -40 ~ +85 ℃
Storage Temperature Tstg -40 ~ +90 ℃
Soldering Temperature Tsol Reflow Soldering : 260 ℃ for 10 sec.
Hand Soldering : 350 ℃ for 3 sec.
Electro-Optical Characteristics (Ta=25℃)
Parameter Symbol Min. Typ. Max. Unit Condition
Luminous Intensity Iv 16 21 ----- mcd
Viewing Angle 2θ1/2 ----- 100 ----- deg
Peak Wavelength λp ----- 575 ----- nm
Dominant Wavelength λd ----- 573 ----- nm
Spectrum Radiation
Bandwidth △λ ----- 20 ----- nm
Forward Voltage VF 1.7 2.0 2.4 V
IF=20 mA
Reverse Current IR ----- ----- 10 μA VR=5V
MRLlG-HT
19-ZISYGC/SS30-E2/T R8
Typical Electro-Optical Characteristics Curves
R elahve lummus immaly( %)
Rum [mun-mus intensity («/0
Forward szm Ivan)
Spadrum Dlsnhwon
Ta=25'C
100
75 I
EU ,1
95
D J
500 550 600 650 700
Wavelength A(nm]
Lumlnws Imensny vs,
Amblem Temperature
mm
100
ID
1
-60 -40 -20
SD
40
3E]
25
EU
10
0
D 90 40 60 80 100
AmbientTempuatuu 130C )
Forward Current Devemng Cuvve
Forward Cunem vs
Forward Vauaga
Ta=25'C
50
E 40
E
30
E 25
5
U 20
“a?
B 10
E
n.
01216 2,0 24 28 3|]
Forwadeoltage V1:(V)
Lun mus Imensny vs
anwevdcunenl ”:2“
film
32 :
V Dui =1/10
100
E
E
S 10
g
i
a
It: 1
a
10' m'
Fuxwuxd Guam 1,. (mA)
RadlsmonDlagvam Ta=25'c
0‘ 10‘ 30‘
O
20 AU 60 85100
Ambieanzmpenlux: Ta(°C)
30'
40'
50‘
EU'
70‘
EU”
90'
02 0.4 0,6
EVERLIGHT ELECTRONICS CO.,LTD.
19-21SYGC/S530-E2/TR8
Everlight Electronics Co., Ltd. http://www.everlight.com Rev 2 Page: 4 of 9
Device No: SZDSE-191- Prepared date: 8-Apr -2009 Prepared by: Wuhongmei
Typical Electro-Optical Characteristics Curves
19-ZISYGC/SS30-E2/TR8
Pb
HHWMI HHMIWHHHHHWWHWHHHWHI
EVERLIGHT ELECTRONICS CO.,LTD.
19-21SYGC/S530-E2/TR8
Everlight Electronics Co., Ltd. http://www.everlight.com Rev 2 Page: 5 of 9
Device No: SZDSE-191- Prepared date: 8-Apr -2009 Prepared by: Wuhongmei
Label explanation
CAT: Luminous Intensity Rank
HUE: Dom. Wavelength Rank
REF: Forward Voltage Rank
Reel Dimensions
Note: The tolerances unless mentioned is ±0.1mm ,Unit = mm
RoHS
Pb
CPN :
PN : XXXXXXXXXXXXX
XXXXXXXXXXXXX
QTY : XXX
LOT NO : XXXXXXXXXX
Reference : XXXXXXXX
CAT : XXX
HUE : XXX
REF : XXX
EVERLIGHT
MADE IN TAIWAN
19-ZISYGC/SS30-E2/TR8
er Tape Dimensions: Loaded quantity 3000 PCS per reel
Progressive direction
—...
4.0
wont}, 4.0 (192 095
Label Alumlnum molsbJre-proof bag Deslccant Label
EVERLIGHT ELECTRONICS CO.,LTD.
19-21SYGC/S530-E2/TR8
Everlight Electronics Co., Ltd. http://www.everlight.com Rev 2 Page: 6 of 9
Device No: SZDSE-191- Prepared date: 8-Apr -2009 Prepared by: Wuhongmei
Carrier Tape Dimensions: Loaded quantity 3000 PCS per reel
Note: The tolerances unless mentioned is ±0.1mm ,Unit = mm
Moisture Resistant Packaging
19-ZISYGC/SS30-E2/TR8
EVERLIGHT ELECTRONICS CO.,LTD.
19-21SYGC/S530-E2/TR8
Everlight Electronics Co., Ltd. http://www.everlight.com Rev 2 Page: 7 of 9
Device No: SZDSE-191- Prepared date: 8-Apr -2009 Prepared by: Wuhongmei
Reliability Test Items And Conditions
The reliability of products shall be satisfied with items listed below.
Confidence level:90%
LTPD:10%
No. Items Test Condition
Test
Hours/Cycles
Sample
Size Ac/Re
1 Reflow Soldering
Temp. : 260℃±5℃
Min. 5sec. 6 Min. 22 PCS. 0/1
2 Temperature Cycle
H : +100℃ 15min
∫ 5 min
L : -40℃ 15min
300 Cycles 22 PCS. 0/1
3 Thermal Shock
H : +100℃ 5min
∫ 10 sec
L : -10℃ 5min
300 Cycles 22 PCS. 0/1
4 High Temperature
Storage Temp. : 100℃ 1000 Hrs. 22 PCS. 0/1
5 Low Temperature
Storage Temp. : -40℃ 1000 Hrs. 22 PCS. 0/1
6 DC Operating Life IF = 20 mA 1000 Hrs. 22 PCS. 0/1
7 High Temperature /
High Humidity 85℃/ 85%RH 1000 Hrs. 22 PCS. 0/1
19-ZISYGC/SS30-E2/TR8
| .‘L wu
—\:
PIC-“mill”;
INw :HH (
I'v‘ll (‘ \1\|\
I‘lkcL \]:|\
(mm \L’n
\lam.‘ 11H (
EVERLIGHT ELECTRONICS CO.,LTD.
19-21SYGC/S530-E2/TR8
Everlight Electronics Co., Ltd. http://www.everlight.com Rev 2 Page: 8 of 9
Device No: SZDSE-191- Prepared date: 8-Apr -2009 Prepared by: Wuhongmei
Precautions For Use
1. Over-current-proof
Customer must apply resistors for protection , otherwise slight voltage shift will cause big
current change ( Burn out will happen ).
2. Storage
2.1 Do not open moisture proof bag before the products are ready to use.
2.2 Before opening the package, the LEDs should be kept at 30℃ or less and 90%RH or less.
2.3 After opening the package: The LED's floor life is 1 year under 30℃ or less and 60% RH or less.
If unused LEDs remain, it should be stored in moisture proof packages.
2.4 If the moisture absorbent material (silica gel) has faded away or the LEDs have exceeded the
storage time, baking treatment should be performed using the following conditions.
Baking treatment : 60±5℃ for 24 hours.
3. Soldering Condition
3.1 Pb-free solder temperature profile
3.2 Reflow soldering should not be done more than two times.
3.3 When soldering, do not put stress on the LEDs during heating.
3.4 After soldering, do not warp the circuit board.
19-ZISYGC/SS30-E2/T R8
EVERLIGHT ELECTRONICS CO.,LTD.
19-21SYGC/S530-E2/TR8
Everlight Electronics Co., Ltd. http://www.everlight.com Rev 2 Page: 9 of 9
Device No: SZDSE-191- Prepared date: 8-Apr -2009 Prepared by: Wuhongmei
4.Soldering Iron
Each terminal is to go to the tip of soldering iron temperature less than 350℃ for 3 seconds
within once in less than the soldering iron capacity 25W. Leave two seconds and more intervals, and
do soldering of each terminal. Be careful because the damage of the product is often started at the time
of the hand solder.
5.Repairing
Repair should not be done after the LEDs have been soldered. When repairing is unavoidable,
a double-head soldering iron should be used (as below figure). It should be confirmed beforehand
whether the characteristics of the LEDs will or will not be damaged by repairing.
EVERLIGHT ELECTRONICS CO., LTD. Tel: 886-2-2267-2000, 2267-9936
Office: No 25, Lane 76, Sec 3, Chung Yang Rd, Fax: 886-2267-6244, 2267-6189, 2267-6306
Tucheng, Taipei 236, Taiwan, R.O.C http://www.everlight.com