Bourns Inc. 的 MF-NSMF Series 规格书
Features
n Compliant with AEC-Q200 Rev-D Stress
Test Qualification for Passive Components
in Automotive Applications
n Compact design to save board space -
1206 footprint
n Small size results in very fast time to react
to fault events
n Symmetrical design
n Low profile
n RoHS compliant* and halogen free**
n Agency recognition:
MF-NSMF Series - PTC Resettable Fuses
*RoHS COMPLIANT
*RoHS COMPLIANT
& AEC APPROVED
*RoHS COMPLIANT, **HALOGEN FREE
& AEC COMPLIANT
*RoHS and
AEC-Q200 COMPLIANT
LEAD FREE
*RoHS COMPLIANT
VERSIONS
AVAILABLE
LEAD FREE
VERSIONS ARE
RoHS COMPLIANT*
Electrical Characteristic
Model V max.
Volts
I max.
Amps
Ihold Itrip Resistance Max. Time
To Trip
Tripped
Power
Dissipation Certifications
Amperes
at 23 °C Ohms
at 23 °C Amperes
at 23 °C Seconds
at 23 °C Watts
at 23 °C cUL TÜV
Hold Trip RMin. R1Max. Typ. E174545 R 50256634
MF-NSMF012 30.0 10 0.12 0.29 1.35 8.50 1.0 0.20 0.6 3 3
MF-NSMF016 30.0 10 0.16 0.37 0.70 6.00 1.0 0.30 0.6 3 3
MF-NSMF020 24.0 10 0.20 0.46 0.60 2.60 1.0 0.60 0.6 3 3
MF-NSMF020X 30.0 60 0.20 0.40 0.60 3.30 1.0 0.60 0.6 3 3
MF-NSMF025X 16.0 20 0.25 0.50 0.45 2.30 8.0 0.08 0.6 3 3
MF-NSMF035 6.0 100 0.35 0.75 0.30 1.20 8.0 0.10 0.6 3 3
MF-NSMF035X 16.0 20 0.35 0.75 0.30 1.40 3.5 0.14 0.6 3 3
MF-NSMF050 13.2 100 0.50 1.00 0.15 0.70 8.0 0.10 0.6 3 3
MF-NSMF075 6.0 100 0.75 1.50 0.10 0.40 8.0 0.20 0.6 3 3
MF-NSMF110 6.0 100 1.10 2.20 0.06 0.20 8.0 0.10 0.6 3 3
MF-NSMF150 6.0 100 1.50 3.00 0.03 0.13 8.0 0.30 0.6 3 3
MF-NSMF200 6.0 100 2.00 4.00 0.02 0.085 8.0 1.00 0.7 3 3
Environmental Characteristics
Operating Temperature ......................................... -40 °C to +85 °C
Recommended Storage........................................ +40 °C max, 70 % R.H. max.
Passive Aging ....................................................... +85 °C, 1000 hours ............................................... ±5 % typical resistance change
Humidity Aging...................................................... +85 °C, 85 % R.H. 1000 hours ............................. ±5 % typical resistance change
Thermal Shock ..................................................... -40 °C to +85 °C, 20 times .................................... ±10 % typical resistance change
Solvent Resistance ............................................... MIL-STD-202, Method 215 ................................... No change (marking still legible)
Vibration ............................................................... MIL-STD-883C, Method 2007.1, ........................... No change (Rmin < R < R1max)
Condition A
Moisture Sensitivity Level (MSL) .......................... See Note
ESD Classification - HBM ..................................... 6
* RoHS Directive 2015/863, Mar 31, 2015 and Annex.
**Bourns considers a product to be “halogen free” if (a) the Bromine (Br) content is 900 ppm or less; (b) the Chlorine (Cl) content is 900 ppm or less; and (c) the total Bromine (Br)
and Chlorine (Cl) content is 1500 ppm or less.
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
Test Procedures And Requirements
Test Test Conditions Accept/Reject Criteria
Visual/Mech. Verify dimensions and materials Per MF physical description
Resistance ............................................................ In still air @ 23 °C ................................................. Rmin ≤ R ≤ R1max
Time to Trip ........................................................... At specified current, Vmax, 23 °C ......................... T ≤ max. time to trip (seconds)
Hold Current ......................................................... 30 min. at Ihold ..................................................... No trip
Trip Cycle Life ....................................................... Vmax, Imax, 100 cycles ........................................ No arcing or burning
Trip Endurance ..................................................... Vmax, 48 hours ..................................................... No arcing or burning
Solderability .......................................................... 245 °C ±5 °C, 5 seconds ...................................... 95 % min. coverage
WARNING Cancer and Reproductive Harm - www.P65Warnings.ca.gov
BOURNS'
Applications
n USB port protection - USB 2.0, 3.0 & OTG
n HDMI 1.4 Source protection
n PC motherboards - Plug and Play
protection
n Mobile phones - Battery and port protection
n PDAs / digital cameras
n Game console port protection
Thermal Derating Chart - Ihold (Amps)
Model Ambient Operating Temperature
-40 °C -20 °C 0 °C 23 °C 40 °C 50 °C 60 °C 70 °C 85 °C
MF-NSMF012 0.19 0.17 0.15 0.12 0.11 0.10 0.09 0.08 0.07
MF-NSMF016 0.21 0.20 0.18 0.16 0.14 0.13 0.12 0.11 0.09
MF-NSMF020 0.30 0.27 0.24 0.20 0.18 0.16 0.14 0.12 0.11
MF-NSMF020X 0.30 0.27 0.24 0.20 0.18 0.16 0.14 0.12 0.10
MF-NSMF025X 0.39 0.35 0.31 0.25 0.23 0.21 0.18 0.16 0.13
MF-NSMF035 0.51 0.46 0.40 0.35 0.30 0.27 0.24 0.22 0.18
MF-NSMF035X 0.51 0.46 0.40 0.35 0.30 0.27 0.24 0.22 0.18
MF-NSMF050 0.76 0.68 0.59 0.50 0.44 0.40 0.35 0.32 0.26
MF-NSMF075 1.11 1.00 0.85 0.75 0.67 0.61 0.52 0.50 0.42
MF-NSMF110 1.64 1.46 1.30 1.10 0.92 0.83 0.80 0.65 0.52
MF-NSMF150 2.20 1.99 1.77 1.50 1.34 1.23 1.10 1.01 0.84
MF-NSMF200 2.88 2.61 2.28 2.00 1.80 1.66 1.51 1.39 1.19
Specifications are subject to change without notice.
Users should verify actual device performance in their
specific applications.
The products described herein and this document
are subject to specific legal disclaimers as set
forth on the last page of this document, and at
www.bourns.com/docs/legal/disclaimer.pdf.
MF-NSMF Series - PTC Resettable Fuses
Typical Time to Trip at 23 ˚C
0.01
0.001
0.1 110 100
0.1
1
10
100
Fault Current (Amps)
Time to Trip (Seconds)
MF-NSMF012
MF-NSMF110
MF-NSMF200
MF-NSMF035
MF-NSMF050
MF-NSMF075
MF-NSMF016
MF-NSMF025X
MF-NSMF020
MF-NSMF150
The Time to Trip curves represent typical performance of a device in a simulated application
environment. Actual performance in specific customer applications may differ from these values due
to the influence of other variables.
How to Order
MF - NSMF 020 X - 2
Multifuse® Product
Designator
Series
NSMF = 1206 Surface Mount
Component
Hold Current, Ihold
012-200 (0.12 Amps - 2.00 Amps)
Options
__ = Standard
X = Multifuse® freeXpansion Design™
Packaging
-2 = Tape and Reel
Packaged per EIA 481
Typical Part Marking
Represents total content. Layout may vary.
STYLE 1 PART
IDENTIFICATION:
MF-NSMF012 = 0
MF-NSMF016 = 1
MF-NSMF020 = 2
MF-NSMF035 = 3
MF-NSMF050 = 4
MF-NSMF075 = 5
MF-NSMF110 = 6
MF-NSMF150 = 8
MF-NSMF200 = A
0
2
BIWEEKLY DATE CODE WILL APPEAR ON THE
PACKAGING LABEL:
WEEK 1 AND 2 = A
WEEK 51 AND 52 = Z
STYLE 2 PART
IDENTIFICATION:
MF-NSMF020X = 2
MF-NSMF025X = C
MF-NSMF035X = 3
BOURNS
D
Mm. Max Mm. Max Mm. Max Mm
3.00 3.40 1.40 1.00 0.70 1.10 0.25
(0.115) 10 134) 10 055) 10 071) (0 025) (0,043) (0,010)
3.00 3.40 1.40 1.00 0.40 0.05 0.25
(0.115) 10134) (0 055) (0,071) (0,019) (0,033) (0,010)
3.00 3.40 1.40 1.00 0.40 0.55 0.25
10.115) (0,134) (0,055) (0,071) (0,019) (0,033) (0,010)
3.00 3.40 1.40 1.50 0.40 0.55 0.25
10.115) (0,134) (0,055) (0,071) (0,016) (0,033) (0.010)
3.00 3.40 1.40 1.50 0.40 0.55 0 25
10.110) (0,134) (0,055) (0,071) (0.016) (0.033) (0.010)
3.00 3.40 1.40 1.50 0 45 0 55 0 25
10110) (0,134) (0.055) (0.071) (0.019) (0.033) (0.010)
3.00 3.40 1 40 1 50 0 40 0 55 0 25
10110) (0.134) (0.055) (0.071) (0.015) (0.033) (0.010)
300 340 140 150 045 055 025
10110) (0.134) (0.055) (0.071) (0.019) 10.033) 10.010)
3 00 3 40 1 40 1 50 0 40 0 70 0.25
(0115) (0.134) (0.055) 10.071) 10.015) 10.020) 10.010)
3 00 3 40 1 40 1 50 0.40 0.70 0.25
(0,115) (0.134) 10.055) 10.071) 10.015) 10.020) 10.010)
3 00 3 40 1,40 1,50 0.40 0.70 0.25
(0,115) (0.134) 10.055) 10.071) 10.015) 10.020) 10.010)
3.00 3.50 1,40 1,50 0.70 1,50 0.25
(0,115) (0.130) 10.055) 10.071) 10.020) 10.063) 10 010)
1n nus
1"1z1fl 1* fl ["1111 111,
T 1111
1 H D 5
2
1 u 05 z
1030; 002) 1n]
MF-NSMF Series - PTC Resettable Fuses
A
B
C
Top and Bottom View Side View
D
Top View
Style 2
Style 1
Bottom View Side View Recommended Pad Layout
2
A
B
D
C
1.6 ± 0.10
(.063 ± .004)
2.0 ± 0.10
(.079 ± .004)
Recommended Pad Layout
1.6 ± 0.1
(0.063 ± .004)
2.0 ± 0.1
(.079 ± .004)
1.0 ± 0.05
(.039 ± .002)
1.0 ± 0.05
(.039 ± .002)
1.0 ± 0.05
(.039 ± .002)
Product Dimensions
DIMENSIONS: MM
(INCHES)
Model A B C D Style
Min. Max. Min. Max. Min. Max. Min.
MF-NSMF012 3.00
(0.118)
3.40
(0.134)
1.40
(0.055)
1.80
(0.071)
0.70
(0.028)
1.10
(0.043)
0.25
(0.010) 1
MF-NSMF016 3.00
(0.118)
3.40
(0.134)
1.40
(0.055)
1.80
(0.071)
0.48
(0.019)
0.85
(0.033)
0.25
(0.010) 1
MF-NSMF020 3.00
(0.118)
3.40
(0.134)
1.40
(0.055)
1.80
(0.071)
0.48
(0.019)
0.85
(0.033)
0.25
(0.010) 1
MF-NSMF020X 3.00
(0.118)
3.40
(0.134)
1.40
(0.055)
1.80
(0.071)
0.40
(0.016)
0.85
(0.033)
0.25
(0.010) 2
MF-NSMF025X 3.00
(0.118)
3.40
(0.134)
1.40
(0.055)
1.80
(0.071)
0.40
(0.016)
0.85
(0.033)
0.25
(0.010) 2
MF-NSMF035 3.00
(0.118)
3.40
(0.134)
1.40
(0.055)
1.80
(0.071)
0.48
(0.019)
0.85
(0.033)
0.25
(0.010) 1
MF-NSMF035X 3.00
(0.118)
3.40
(0.134)
1.40
(0.055)
1.80
(0.071)
0.40
(0.016)
0.85
(0.033)
0.25
(0.010) 2
MF-NSMF050 3.00
(0.118)
3.40
(0.134)
1.40
(0.055)
1.80
(0.071)
0.48
(0.019)
0.85
(0.033)
0.25
(0.010) 1
MF-NSMF075 3.00
(0.118)
3.40
(0.134)
1.40
(0.055)
1.80
(0.071)
0.40
(0.016)
0.70
(0.028)
0.25
(0.010) 1
MF-NSMF110 3.00
(0.118)
3.40
(0.134)
1.40
(0.055)
1.80
(0.071)
0.40
(0.016)
0.70
(0.028)
0.25
(0.010) 1
MF-NSMF150 3.00
(0.118)
3.40
(0.134)
1.40
(0.055)
1.80
(0.071)
0.40
(0.016)
0.70
(0.028)
0.25
(0.010) 1
MF-NSMF200 3.00
(0.118)
3.50
(0.138)
1.40
(0.055)
1.80
(0.071)
0.70
(0.028)
1.60
(0.063)
0.25
(0.010) 1
Terminal material:
Electroless Ni under immersion Au
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
MF-NSMF Series - PTC Resettable Fuses
3000 pcs. per reel
Packaging Quantity
BOURNS'
Tempevatuve —>
“freeXpansion Design” is a trademark of Bourns, Inc.
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
MF-NSMF Series - PTC Resettable Fuses
MF-NSMF SERIES, REV. Y, 04/19
MF-NSMF Series - PTC Resettable Fuses
Solder Reflow Recommendations
Notes:
• MF-NSMF models are intended for reflow soldering (including, but not
limited to heating plate, hot air, IR, nitrogen, and vapor phase).
• Wave soldering is permissible only if the device is on the top of the
PCB, opposite the heat source.
• Hand soldering is not recommended for these devices.
• All temperatures refer to the topside of the device, measured on the
device body surface.
• If reflow temperatures exceed the recommended profile, devices may
not meet the published specifications.
• Compatible with Pb and Pb-free solder reflow profiles.
• Excess solder may cause a short circuit.
• Please refer to the Multifuse® Polymer PTC Resettable Fuse Soldering
Recommendations for more details.
Temperature of Lead/Pad Junction
Process Materials Temperature Time
Description Interval
1. Apply solder paste to • Sn 96.5 / Ag 3.0 / Cu 0.5 Room temperature
test board (8 - 10 mil thick) Alloy water soluble or no
clean solder paste
(see note 1)
• single sided epoxy glass
(G10) (UL approved)
•PC board approx. 4x4x.06 in.
2. Place test units onto board 6 units/board
3. Ramp up Convection oven (see note 2) 2.5 °C ± 0.5 °/sec.
4. Preheat (TS.ces 03 ± 09C° 091 ot C° 051)
5. Time above liquidus (TL.ces 09-06C° 022)
6. Peak temperature (TP° 5-/° 0+ C° 052)
10-20 sec. within
5 °C of peak
.ces/C° 5.0 ± C° 3erutarepmet mooRnwod pmaR.7
(see note 2)
8. Cleaning water clean profile High pressure deionized 72 °F to 160 °F As required
water 65 PSI max. (22 °C to 71 °C)
Inspect solder joint to determine if solder joint is
acceptable (i.e. exhibits wetting of joint’s surface).
Use the following criteria (ref. acceptability of printed
board assemblies, IPC-A-610):
A) Acceptable (see Figure 1)
(1) The solder connection wetting angle (solder to
component and solder to PCB termination)
does not exceed 90 °.
(2) Solder balls that do not violate minimum
electrical clearances and are attached
(soldered) to a metal surface.
B) Unacceptable (see Figure 2)
(1) Solder connection wetting angle exceeding
90 °.
(2) Incomplete reflow of solder paste.
(3) Dewetting.
If unacceptable, determine cause and correct prior to
next run.
NOTES:
1. Water soluble solder paste only above 100K.
2. Refer to ref. temperature profile. Temperature at
lead/pad junction with “K” type thermocouple.
3. Units that are board mounted for environmental
testing must see a peak temperature in the reflow
zone, as specified. This is to ensure that all test
units will see “worst case conditions”.
4. Ramp down rate to be measured from 245 °C to
150 °C.
5. Process Description 8 does not apply to open
frame trimmers.
(Derived using 6-zone Convection Oven)
TP
TP
tp
ts
T TO
RAMP-UP L
TL
tL
25
Ts max
Ts min
PREHEAT
Temperature
Time
CRITICAL ZONE
RAMP-DOWN
t 25 °C TO PEAK
Profile Feature Pb-Free Assembly
Average Ramp-Up Rate (Tsmax to Tp) 3 °C / second max.
PREHEAT:
Temperature Min. (Tsmin)
Temperature Max. (Tsmax)
Time (Tsmin to Tsmax) (ts)
150 °C
200 °C
60~180 seconds
TIME MAINTAINED ABOVE:
Temperature (TL)
Time (tL)
217 °C
60~150 seconds
Peak Temperature (Tp) 260 °C
Time within 5 °C of Actual Peak Temperature (tp) 20~40 seconds
Ramp-Down Rate 6 °C / second max.
Time 25 °C to Peak Temperature 8 minutes max.
BOURNS
MF-MsMFnzox
MF-MsMsz MF-NSMFL‘HE ~ MF-NsMFo75 ~ MF-MsMFnzs
MF-NsMon MF-MsMFn5o MF-MsMF15o MF-NsMFoa
per EIA 451 per EIA 451 per EIA 451 per EIA 451
50:0an 50:0an 50:0an 50:0an
(0315 : 0,012) (0.315 : 0,012) (0.315 : 0,012) (0.315 :0012)
40:0,)0 40:0,)0 40:0,)0 40:0,)0
(0457:0004) (0457:0004) (0457:0004) (0457:0004)
40:0,)0 40:0,)0 40:0,)0 40:0,)0
(0457:0004) (0457:0004) (0457:0004) (0457:0004)
20:0,05 20:0,05 20:0,05 20:0,05
(0.075 : 0.002) (0.075 : 0.002) (0.075 : 0.002) (0.075 : 0.002)
)50:0.10 )50:0.10 )50:0.10 )50:0.10
(0.07s : 0.004) (0.075 : 0.004) (0.075 : 0.004) (0.075 : 0.004)
350:0.10 345:0.10 345:0.10 355:0.10
(0.)35 :0.004) (0.)a6 :0.004) (0.)a6 :0.004) (0.)40 :0.004)
4 as 4 as 4 as 4 as
(0.17)) (0.17)) (0.17)) (0.17))
15:010/00 15:010/00 15:010/00 154010000
(0055 + 0 004/-0) (0.055 + 0 004/-0) (0.055 + 0 004/-0) (0.055 + 0 004/-0)
as:0.05 as:0.05 as:0.05 as:0.05
(0.135 :0.002) (0.135 :0.002) (0.135 :0.002) (0.135 :0.002)
)7s:0.10 )7s:0.10 )7s:0.10 )7s:010
(0.065 : 0.004) (0.065 : 0 004) (0.065 : 0 004) (0.065 : 0 004)
5 2s 5 2s 5 2s 5 2s
( 24s) ( 24s) (0 4s)
0 6 0 6 0 6
(0.024) (0.024) (0 024)
0 ) 0 ) 0 )
(0 004) (0 004) (0 004) (0 004)
)a5:010 )04:010 055:010 050:010
(0 053 : 0 004) (0 04) : 0 004) (0 053 : 0 004) (0 052 : 0 004)
350 350 350 350
()555) ()555) ()555) ()555)
160 160 160 160
(s 30) (s 30) (s 30) (s 30)
ms ms ms was
17 25) 17 25) 17 25) 17 25)
50 50 50 50
1157) 1157) 1157) u 57)
54 +1 s/-0,0 54 +1 s/-0,0 5,4 +1,s/—0,0 5,4 +1,s/—0,0
0.aa) + 0,055/-0 0) 0.aa) + 0,055/-0 0) (0.aa) + 0,055/-0 0 (0.aa) + 0,055/-0 0
14,4 14,4 14,4 14.4
(0 567) (0 567) (0 567) (0 557)
5+
DIMENSIONS: MM
(INCHES)
MF-NSMF020X,
MF-NSMF012 MF-NSMF016 ~ MF-NSMF075 ~ MF-NSMF025X
& MF-NSMF200 MF-NSMF050 MF-NSMF150 & MF-NSMF035X
Tape Dimensions per EIA 481 per EIA 481 per EIA 481 per EIA 481
W 8.0 ± 0.30 8.0 ± 0.30 8.0 ± 0.30 8.0 ± 0.30
(0.315 ± 0.012) (0.315 ± 0.012) (0.315 ± 0.012) (0.315 ± 0.012)
P0 4.0 ± 0.10 4.0 ± 0.10 4.0 ± 0.10 4.0 ± 0.10
(0.157 ± 0.004) (0.157 ± 0.004) (0.157 ± 0.004) (0.157 ± 0.004)
P1 4.0 ± 0.10 4.0 ± 0.10 4.0 ± 0.10 4.0 ± 0.10
(0.157 ± 0.004) (0.157 ± 0.004) (0.157 ± 0.004) (0.157 ± 0.004)
P2 2.0 ± 0.05 2.0 ± 0.05 2.0 ± 0.05 2.0 ± 0.05
(0.079 ± 0.002) (0.079 ± 0.002) (0.079 ± 0.002) (0.079 ± 0.002)
A0 1.90 ± 0.10 1.90 ± 0.10 1.90 ± 0.10 1.90 ± 0.10
(0.075 ± 0.004) (0.075 ± 0.004) (0.075 ± 0.004) (0.075 ± 0.004)
B0 3.50 ± 0.10 3.45 ± 0.10 3.45 ± 0.10 3.55 ± 0.10
(0.138 ± 0.004) (0.136 ± 0.004) (0.136 ± 0.004) (0.140 ± 0.004)
B1 max. 4.35 4.35 4.35 4.35
(0.171) (0.171) (0.171) (0.171)
D0 1.5 + 0.10/-0.0 1.5 + 0.10/-0.0 1.5 + 0.10/-0.0 1.5 + 0.10/-0.0
(0.059 + 0.004/-0) (0.059 + 0.004/-0) (0.059 + 0.004/-0) (0.059 + 0.004/-0)
F 3.5 ± 0.05 3.5 ± 0.05 3.5 ± 0.05 3.5 ± 0.05
(0.138 ± 0.002) (0.138 ± 0.002) (0.138 ± 0.002) (0.138 ± 0.002)
E1 1.75 ± 0.10 1.75 ± 0.10 1.75 ± 0.10 1.75 ± 0.10
(0.069 ± 0.004) (0.069 ± 0.004) (0.069 ± 0.004) (0.069 ± 0.004)
E2 min. 6.25 6.25 6.25 6.25
(0.246) (0.246) (0.246) (0.246)
T max. 0.6 0.6 0.6 0.6
(0.024) (0.024) (0.024) (0.024)
T1 max. 0.1 0.1 0.1 0.1
(0.004) (0.004) (0.004) (0.004)
K0 1.35 ± 0.10 1.04 ± 0.10 0.85 ± 0.10 0.80 ± 0.10
(0.053 ± 0.004) (0.041 ± 0.004) (0.033 ± 0.004) (0.032 ± 0.004)
Leader min. 390 390 390 390
(15.35) (15.35) (15.35) (15.35)
Trailer min. 160 160 160 160
(6.30) (6.30) (6.30) (6.30)
Reel Dimensions
A max. 185 185 185 185
(7.28) (7.28) (7.28) (7.28)
N min. 50 50 50 50
(1.97) (1.97) (1.97) (1.97)
W1 8.4 + 1.5/-0.0 8.4 + 1.5/-0.0 8.4 + 1.5/-0.0 8.4 + 1.5/-0.0
(0.331 + 0.059/-0.0) (0.331 + 0.059/-0.0) (0.331 + 0.059/-0.0) (0.331 + 0.059/-0.0)
W2 max. 14.4 14.4 14.4 14.4
(0.567) (0.567) (0.567) (0.567)
MF-NSMF Series Tape and Reel Specifications
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
B1
N(HUB DIA.)
(MEASURED
AT HUB)
A
T
COVER
TAPE
K0
T1A0
W2
(MEASURED
AT HUB)
W
1
P1
B0
F
D0P2
P
0
E2
E1
W
DIMENSIONS: MM
(INCHES)
BOURNS‘
3312 - 2 mm SMD Trimming Potentiometer
Application Notice
MFAN 12/18
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
Bourns® Multifuse® PPTC Resettable Fuses
• Users are responsible for independent and adequate evaluation of Bourns® Multifuse® Polymer PTC devices in the user’s
application, including the PPTC device characteristics stated in the applicable data sheet.
• Polymer PTC devices must not be allowed to operate beyond their stated maximum ratings. Operation in excess of such
maximum ratings could result in damage to the PTC device and possibly lead to electrical arcing and/or fire. Circuits with
inductance may generate a voltage above the rated voltage of the polymer PTC device and should be thoroughly evaluated
within the user’s application during the PTC selection and qualification process.
• Polymer PTC devices are intended to protect against adverse effects of temporary overcurrent or overtemperature
conditions up to rated limits and are not intended to serve as protective devices where overcurrent or overvoltage conditions
are expected to be repetitive or prolonged.
• In normal operation, polymer PTC devices experience thermal expansion under fault conditions. Thus, a polymer PTC
device must be protected against mechanical stress, and must be given adequate clearance within the user’s application to
accommodate such thermal expansion. Rigid potting materials or fixed housings or coverings that do not provide adequate
clearance should be thoroughly examined and tested by the user, as they may result in the malfunction of polymer PTC
devices if the thermal expansion is inhibited.
• Exposure to lubricants, silicon-based oils, solvents, gels, electrolytes, acids, and other related or similar materials may
adversely affect the performance of polymer PTC devices.
• Aggressive solvents may adversely affect the performance of polymer PTC devices. Conformal coating, encapsulating,
potting, molding, and sealing materials may contain aggressive solvents including but not limited to xylene and toluene,
which are known to cause adverse effects on the performance of polymer PTCs. Such aggressive solvents must be
thoroughly cured or baked to ensure their complete removal from polymer PTCs to minimize the possible adverse effect
on the device.
• Recommended storage conditions should be followed at all times. Such conditions can be found on the applicable data
sheet and on the Multifuse® Polymer PTC Moisture/Reflow Sensitivity Classification (MSL) note:
https://www.bourns.com/docs/RoHS-MSL/msl_mf.pdf
BOURNS'
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and its
affiliates (collectively, “Bourns”).
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
without notice. Users should check for and obtain the latest relevant information and verify that such information is current and
complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns® product in a user application may vary
from the data sheet characteristics and parameters due to (i) the combination of the Bourns® product with other components
in the user’s application, or (ii) the environment of the user application itself. The characteristics and parameters of a Bourns®
product also can and do vary in different applications and actual performance may vary over time. Users should always verify
the actual performance of the Bourns® product in their specific devices and applications, and make their own independent
judgments regarding the amount of additional test margin to design into their device or application to compensate for
differences between laboratory and real world conditions.
Unless Bourns has explicitly designated an individual Bourns® product as meeting the requirements of a particular industry
standard (e.g., ISO/TS 16949) or a particular qualification (e.g., UL listed or recognized), Bourns is not responsible for any
failure of an individual Bourns® product to meet the requirements of such industry standard or particular qualification. Users of
Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to their
devices or applications.
Bourns® products are not recommended, authorized or intended for use in nuclear, lifesaving, life-critical or life-sustaining ap-
plications, nor in any other applications where failure or malfunction may result in personal injury, death, or severe property or
environmental damage. Unless expressly and specifically approved in writing by two authorized Bourns representatives on a
case-by-case basis, use of any Bourns® products in such unauthorized applications might not be safe and thus is at the user’s
sole risk. Life-critical applications include devices identified by the U.S. Food and Drug Administration as Class III devices and
generally equivalent classifications outside of the United States.
Bourns expressly identifies those Bourns® standard products that are suitable for use in automotive applications on such
products’ data sheets in the section entitled “Applications.” Unless expressly and specifically approved in writing by two
authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard products in an automotive
application might not be safe and thus is not recommended, authorized or intended and is at the user’s sole risk. If Bourns
expressly identifies a sub-category of automotive application in the data sheet for its standard products (such as infotainment
or lighting), such identification means that Bourns has reviewed its standard product and has determined that if such Bourns®
standard product is considered for potential use in automotive applications, it should only be used in such sub-category of
automotive applications. Any reference to Bourns® standard product in the data sheet as compliant with the AEC-Q standard
or “automotive grade” does not by itself mean that Bourns has approved such product for use in an automotive application.
Bourns® standard products are not tested to comply with United States Federal Aviation Administration standards generally
or any other generally equivalent governmental organization standard applicable to products designed or manufactured for
use in aircraft or space applications. Bourns expressly identifies Bourns® standard products that are suitable for use in aircraft
or space applications on such products’ data sheets in the section entitled “Applications.” Unless expressly and specifically
approved in writing by two authorized Bourns representatives on a case-by-case basis, use of any other Bourns® standard
product in an aircraft or space application might not be safe and thus is not recommended, authorized or intended and is at the
user’s sole risk.
The use and level of testing applicable to Bourns® custom products shall be negotiated on a case-by-case basis by Bourns and
the user for which such Bourns® custom products are specially designed. Absent a written agreement between Bourns and the
user regarding the use and level of such testing, the above provisions applicable to Bourns® standard products shall also apply
to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns® products or technology for use in activities which involve the
design, development, production, use or stockpiling of nuclear, chemical or biological weapons or missiles, nor shall they use
Bourns® products or technology in any facility which engages in activities relating to such devices. The foregoing restrictions
apply to all uses and applications that violate national or international prohibitions, including embargos or international
regulations. Further, Bourns® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without prior
authorization from Bourns and/or the U.S. Government, be resold, transferred, or re-exported to any party not eligible
to receive U.S. commodities, software, and technical data.
To the maximum extent permitted by applicable law, Bourns disclaims (i) any and all liability for special, punitive, consequential,
incidental or indirect damages or lost revenues or lost profits, and (ii) any and all implied warranties, including implied warranties
of fitness for particular purpose, non-infringement and merchantability.
For your convenience, copies of this Legal Disclaimer Notice with German, Spanish, Japanese, Traditional Chinese and Simplified Chinese
bilingual versions are available at:
Web Page: http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
C1753 05/17/18R