Amphenol CS (FCI) 的 10118193 Drawing 规格书
I 4 5L
PART NUMBER
10LL5193—000XLF
,\ DLE
\ / 7TE ]7L
HI] 1 HJHTHE |I|L7TI E1 L 7 IIILIII L'L7L
TE 1 7L I] E 7LLD
HELLL T7] LE
E] I,H
I] L7 L 7 E7 DLL L 1 L7TEL
I] L7 L DLLE 7 E7 DLL L I L7TEL
HELL 7LTE LI L I L7TEL
LE 1LEL L 1 L7‘LEL7LLEIE
A DL T E IF] 7TH] 7, 7 ’ A
— 7 7L71 E1F17‘LIEI ,7 —
L THELF [7 EDLE7LEEE7L7 ILHLLEDELD
LL L ‘E7LTEE7TEFEI EDLI] [FLU DE
LL 7 T LE 7 LF
1
f , L; HIT EL7 E
\\ 71LHnLEL7Eu
J
u
. L7 1 4.
B ' 4 L B
—I_ '—‘ '—‘ ‘
20 L L L_ L
gu. Q: L L
E‘ L " “ LLB mo L
< l="" ,="" l,="" l="" q7="" l="" m="" l="" ’9.="" \="" l="" l—l="" t="" .="" .="" l="" ll_l="" hem="" lllle="" qty="" l="" l="" l="" l_"—"—l"—"_l="" l="" shell="" l="" l="" we‘ll“="" mg="" c="" l="" l="" l="" l="" 2="" term'lnul="" 5="" l="" 7="" an)="" e="" —="" gem;-="" —="" g="" |="" l="" 3="" userlmoldlqu="" l="" l="" l.="" l="" l="" referance="" pcb="" wow="">< i="" k‘el-lfi="" l="" scale="" l.2(tolerankx:10.u§)="" e="" l="" l="" l="" jl-l—l="" l—“f,="" «l="" man.="" code="" surface="" lolemnce="" projecfion="" pruuuu="" lamlly="" 53l="" .="" l="" l="" l="" lso="" i301="" iso="" «is="" lsu="" mgr="" hpl="" 510="" use="" 2.0="" +l="" l="" +l="" 4="" l="" ln="" ecn="" no="" dr="" date="" tolerance:="" “an="" 9mm“="" spa="" l6="" mle="" a="" 7="" ls="" lu="" 2l="" ll="" mum="" 9="" l="" ll="" llllllllllll="" ll="" l="" l="" lllll="" ll="" mm="" a="" |="" l="" l="" l="" l="" c="" u-u-m="" niuk="" 5/22/15="" 012'="" oxxx:o.lo="" scule="" 1:1="" receptacle="" l="" jl="" a="" an,="" l1="" 0.="" 19l="" dr="" lumncllznglo/l7/l7="" dwg="" no="" sheetl="" an="" st="" \="" _="" _="" _="" _="" _="" _="" _="" _="" engummzmgm="" l7="" l7="" amphenol="" \="" ll="" l'="" ll="" ll="" 0="" chr="" lo_lai="" w="" i?="" l7="" 10118193="" a3="" oppd="" mum="" lo="" 17="" l7="" type="" frodud="" cusmmer="" drqu'qu="" sheet="" revlslon="" d="" index="" sum="" 1="" l="" 2l="" 3="" 4l="" 5l="" «m="" men-m-u="">
PDS: Rev :D STATUS:Released Printed: May 02, 2018