Sensata-BEI Sensors 的 H25E F1 Drawing 规格书
#03747
0.3743
0.30
M18 CONNECTOR
.“.'$.”.:‘
0 .- .
Sensata
Rehnologlu
2.50
3X#10-32x.26DP
EQUALLY SPACED
ON Ø1.875 BC
1.2500
1.2495
0.3747
0.3743
3.37 1.18
2.48
0.30
0.10
2.275
0.10
M18 CONNECTOR
SAMPLE MODEL NUMBER: H25E-FI-SS-2500-ABZC-28/V-EM18
SAMPLE PART NUMBER: 01002-XXXXX
REFERENCE SPEC 02351-001
TABLE 1
STANDARD CHANNEL PIN-OUT
FUNCTION
PIN
A A
B B
Z
C
+V
D
-
E
0V
F
CG
G
A/
H
B/
I
Z/
J
SHE
ET 1 OF 1
09927-H25E-F1-EM18
A
H25E WITH F1 FACEMOUNT,
END MOUNT M18 CONNECTOR
DEVICE:
PROJECT:
DATE
ECN NO.
REVISION DESCRIPTION
INTERPRET DIMENSIONING AND TOLERANCING
PER ASME Y14.5-2009. UNLESS OTHERWISE
SPECIFIED DIMENSIONS ARE IN
INCHES[MILLIMETERS] AND ARE INTENDED AS
NOMINAL SEE PRODUCT SPECIFICATIONS FOR
MORE DETAILS.
REV.
A
4
ZONE
REV.
TITLE
DWG NO.
SCALE
1:2
THIRD ANGLE
PROJECTION
SOLIDWORKS
FIRST ISSUE DATE: 10/14/20
DRAWN: DRC
APPROVED;
DATE: XX/XX/XX
ECN:
DATE:
MATERIAL:
BEI SENSORS
1461 LAWRENCE DRIVE
THOUSAND OAKS, CA 93120
SIZE
B
SENSATA TECHNOLOGIES PROPRIETARY AND
CONFIDENTIAL. NEITHER THIS PRINT NOR THE
INFORMATION CONTAINED HEREON IS TO BE USED
AGAINST THE INTERESTS OF SENSATA TECHNOLOGIES
OR AGAINST THE INTERESTS OF ANY OF ITS AFFILIATED
COMPANIES OR WHOLLY OWNED SUBSIDIARIES.
DO NOT
SCALE
DRAWING
B
C
D
C
D
A
B
3
2
1
3
4
2
1
UNCONTROLLED COPY