NXP USA Inc. 的 PDTC114TT,215 规格书
nexpefla
1. Product profile
1.1 General description
NPN Resistor-Equipped Transistors (RET) family.
[1] Also available in SOT54A and SOT54 variant packages (see Section 2).
1.2 Features
1.3 Applications
1.4 Quick reference data
PDTC114T series
NPN resistor-equipped transistors; R1 = 10 kΩ, R2 = open
Rev. 08 — 9 February 2006 Product data sheet
Table 1: Product overview
Type number Package PNP complement
Philips JEITA JEDEC
PDTC114TE SOT416 SC-75 - PDTA114TE
PDTC114TK SOT346 SC-59A TO-236 PDTA114TK
PDTC114TM SOT883 SC-101 - PDTA114TM
PDTC114TS [1] SOT54 SC-43A TO-92 PDTA114TS
PDTC114TT SOT23 - TO-236AB PDTA114TT
PDTC114TU SOT323 SC-70 - PDTA114TU
■Built-in bias resistors ■Reduces component count
■Simplifies circuit design ■Reduces pick and place costs
■100 mA output current capability
■Digital applications ■Cost-saving alternative for BC847 series
in digital applications
■Controlling IC inputs ■Switching loads
Table 2: Quick reference data
Symbol Parameter Conditions Min Typ Max Unit
VCEO collector-emitter voltage open base - - 50 V
IOoutput current - - 100 mA
R1 bias resistor 1 (input) 7 10 13 kΩ
5/
=-\
Wain:
PDTC114T_SER_8
Product data sheet Rev. 08 — 9 February 2006 2 of 11
Philips Semiconductors PDTC114T series
NPN resistor-equipped transistors; R1 = 10 kΩ, R2 = open
2. Pinning information
Table 3: Pinning
Pin Description Simplified outline Symbol
SOT54
1 input (base)
2 output (collector)
3 GND (emitter)
SOT54A
1 input (base)
2 output (collector)
3 GND (emitter)
SOT54 variant
1 input (base)
2 output (collector)
3 GND (emitter)
SOT23; SOT323; SOT346; SOT416
1 input (base)
2 GND (emitter)
3 output (collector)
SOT883
1 input (base)
2 GND (emitter)
3 output (collector)
001aab347
1
2
3
006aaa218
2
3
1R1
001aab348
1
2
3
006aaa218
2
3
1R1
001aab447
1
2
3
006aaa218
2
3
1R1
006aaa144
12
3
sym012
3
2
1R1
3
1
2
Transparent
top view
sym012
3
2
1R1
© Nexperia B.V. 2017. All rights reserved
PDTC114T_SER_8
Product data sheet Rev. 08 — 9 February 2006 3 of 11
Philips Semiconductors PDTC114T series
NPN resistor-equipped transistors; R1 = 10 kΩ, R2 = open
3. Ordering information
[1] Also available in SOT54A and SOT54 variant packages (see Section 2 and Section 9).
4. Marking
[1] * = -: made in Hong Kong
* = p: made in Hong Kong
* = t: made in Malaysia
* = W: made in China
Table 4: Ordering information
Type number Package
Name Description Version
PDTC114TE SC-75 plastic surface mounted package; 3 leads SOT416
PDTC114TK SC-59A plastic surface mounted package; 3 leads SOT346
PDTC114TM SC-101 leadless ultra small plastic package; 3 solder lands;
body 1.0 ×0.6 ×0.5 mm SOT883
PDTC114TS [1] SC-43A plastic single-ended leaded (through hole) package;
3 leads SOT54
PDTC114TT - plastic surface mounted package; 3 leads SOT23
PDTC114TU SC-70 plastic surface mounted package; 3 leads SOT323
Table 5: Marking codes
Type number Marking code [1]
PDTC114TE 24
PDTC114TK 24
PDTC114TM DT
PDTC114TS TC114T
PDTC114TT *12
PDTC114TU *24
© Nexperia B.V. 2017. All rights reserved
PDTC114T_SER_8
Product data sheet Rev. 08 — 9 February 2006 4 of 11
Philips Semiconductors PDTC114T series
NPN resistor-equipped transistors; R1 = 10 kΩ, R2 = open
5. Limiting values
[1] Device mounted on an FR4 Printed-Circuit Board (PCB), single-sided copper, tin-plated and standard
footprint.
[2] Reflow soldering is the only recommended soldering method.
[3] Device mounted on an FR4 PCB with 60 µm copper strip line, standard footprint.
6. Thermal characteristics
[1] Device mounted on an FR4 PCB, single-sided copper, tin-plated and standard footprint.
[2] Reflow soldering is the only recommended soldering method.
[3] Device mounted on an FR4 PCB with 60 µm copper strip line, standard footprint.
Table 6: Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134).
Symbol Parameter Conditions Min Max Unit
VCBO collector-base voltage open emitter - 50 V
VCEO collector-emitter voltage open base - 50 V
VEBO emitter-base voltage open collector - 5 V
IOoutput current - 100 mA
ICM peak collector current single pulse;
tp≤1ms - 100 mA
Ptot total power dissipation Tamb ≤25 °C
SOT416 [1] - 150 mW
SOT346 [1] - 250 mW
SOT883 [2] [3] - 250 mW
SOT54 [1] - 500 mW
SOT23 [1] - 250 mW
SOT323 [1] - 200 mW
Tstg storage temperature −65 +150 °C
Tjjunction temperature - 150 °C
Tamb ambient temperature −65 +150 °C
Table 7: Thermal characteristics
Symbol Parameter Conditions Min Typ Max Unit
Rth(j-a) thermal resistance from
junction to ambient in free air
SOT416 [1] - - 833 K/W
SOT346 [1] - - 500 K/W
SOT883 [2] [3] - - 500 K/W
SOT54 [1] - - 250 K/W
SOT23 [1] - - 500 K/W
SOT323 [1] - - 625 K/W
© Nexperia B.V. 2017. All rights reserved
PDTC114T_SER_8
Product data sheet Rev. 08 — 9 February 2006 5 of 11
Philips Semiconductors PDTC114T series
NPN resistor-equipped transistors; R1 = 10 kΩ, R2 = open
7. Characteristics
Table 8: Characteristics
T
amb
=25
°
C unless otherwise specified.
Symbol Parameter Conditions Min Typ Max Unit
ICBO collector-base cut-off
current VCB =50V; I
E= 0 A - - 100 nA
ICEO collector-emitter
cut-off current VCE =30V; I
B=0A - - 1 µA
VCE =30V; I
B=0A;
Tj= 150 °C--50µA
IEBO emitter-base cut-off
current VEB =5V; I
C= 0 A - - 100 nA
hFE DC current gain VCE =5V; I
C= 1 mA 200 - -
VCEsat collector-emitter
saturation voltage IC= 10 mA; IB= 0.5 mA - - 150 mV
R1 bias resistor 1 (input) 7 10 13 kΩ
Cccollector capacitance VCB =10V; I
E=i
e=0A;
f=1MHz - - 2.5 pF
VCE =5V
(1) Tamb = 150 °C
(2) Tamb =25°C
(3) Tamb =−40 °C
IC/IB=20
(1) Tamb = 100 °C
(2) Tamb =25°C
(3) Tamb =−40 °C
Fig 1. DC current gain as a function of collector
current; typical values Fig 2. Collector-emitter saturation voltage as a
function of collector current; typical values
006aaa552
200
400
600
hFE
0
IC (mA)
10−1102
101
(1)
(2)
(3)
006aaa553
IC (mA)
10−1102
101
10−1
1
VCEsat
(V)
10−2
(1)
(2)
(3)
© Nexperia B.V. 2017. All rights reserved
m T
.1 L
--
PDTC114T_SER_8
Product data sheet Rev. 08 — 9 February 2006 6 of 11
Philips Semiconductors PDTC114T series
NPN resistor-equipped transistors; R1 = 10 kΩ, R2 = open
8. Package outline
Fig 3. Package outline SOT416 (SC-75) Fig 4. Package outline SOT346 (SC-59A/TO-236)
Fig 5. Package outline SOT883 (SC-101) Fig 6. Package outline SOT54 (SC-43A/TO-92)
Fig 7. Package outline SOT54A Fig 8. Package outline SOT54 variant
04-11-04Dimensions in mm
0.95
0.60
1.8
1.4
1.75
1.45 0.9
0.7
0.25
0.10
1
0.30
0.15
12
30.45
0.15
04-11-11Dimensions in mm
3.0
2.5 1.7
1.3
0.26
0.10
12
3
1.9
0.50
0.35
1.3
1.0
3.1
2.7
0.6
0.2
03-04-03Dimensions in mm
0.62
0.55
0.55
0.47 0.50
0.46
0.65
0.20
0.12
3
21
0.30
0.22
0.30
0.22
1.02
0.95
0.35
04-11-16Dimensions in mm
5.2
5.0 14.5
12.7
4.8
4.4
4.2
3.6
0.45
0.38
0.48
0.40
1.27 2.54
3
2
1
04-06-28Dimensions in mm
5.2
5.0 14.5
12.7
4.8
4.4
4.2
3.6
0.45
0.38
0.48
0.40
2.54
5.08
3 max
3
2
1
05-01-10Dimensions in mm
5.2
5.0 14.5
12.7
4.8
4.4
4.2
3.6
0.45
0.38
0.48
0.40
1.27
1.27
2.54
2.5
max
3
2
1
© Nexperia B.V. 2017. All rights reserved
E
Lt
#
+
F
7
4i
T 1 1 ’
L """ T """ ’ ""T’”
—l— —l—
we wit A
-- --
The indicated -xxx are the last three digits of the 12m: ordering code. 7
PDTC114T_SER_8
Product data sheet Rev. 08 — 9 February 2006 7 of 11
Philips Semiconductors PDTC114T series
NPN resistor-equipped transistors; R1 = 10 kΩ, R2 = open
9. Packing information
[1] For further information and the availability of packing methods, see Section 15.
Fig 9. Package outline SOT23 (TO-236AB) Fig 10. Package outline SOT323 (SC-70)
04-11-04Dimensions in mm
0.45
0.15
1.9
1.1
0.9
3.0
2.8
2.5
2.1 1.4
1.2
0.48
0.38 0.15
0.09
12
3
04-11-04Dimensions in mm
0.45
0.15
1.1
0.8
2.2
1.8
2.2
2.0 1.35
1.15
1.3
0.4
0.3 0.25
0.10
12
3
Table 9: Packing methods
The indicated -xxx are the last three digits of the 12NC ordering code.
[1]
Type number Package Description Packing quantity
3000 5000 10000
PDTC114TE SOT416 4 mm pitch, 8 mm tape and reel -115 - -135
PDTC114TK SOT346 4 mm pitch, 8 mm tape and reel -115 - -135
PDTC114TM SOT883 2 mm pitch, 8 mm tape and reel - - -315
PDTC114TS SOT54 bulk, straight leads - -412 -
SOT54A tape and reel, wide pitch - - -116
tape ammopack, wide pitch - - -126
SOT54 variant bulk, delta pinning - -112 -
PDTC114TT SOT23 4 mm pitch, 8 mm tape and reel -215 - -235
PDTC114TU SOT323 4 mm pitch, 8 mm tape and reel -115 - -135
© Nexperia B.V. 2017. All rights reserved
PDTC114T_SER_8
Product data sheet Rev. 08 — 9 February 2006 8 of 11
Philips Semiconductors PDTC114T series
NPN resistor-equipped transistors; R1 = 10 kΩ, R2 = open
10. Revision history
Table 10: Revision history
Document ID Release date Data sheet status Change notice Doc. number Supersedes
PDTC114T_SER_8 20060209 Product data sheet - - PDTC114T_SER_7
Modifications: •The format of this data sheet has been redesigned to comply with the new presentation and
information standard of Philips Semiconductors.
•Type number PDTC114TEF removed
•Table 1 “Product overview”: EIAJ in table header amended to JEITA
•Section 1.2 “Features”: amended
•Section 1.3 “Applications”: amended
•Figure 1,2,7 and 8: added
•Figure 3,4,5,6,9 and 10: superseded by minimized package outline drawings
•Section 9 “Packing information”: added
•Section 14 “Trademarks”: added
PDTC114T_SER_7 20041011 Product
specification - 9397 750 14186 PDTC114T_SERIES_6
PDTC114T_SERIES_6 20040817 Product
specification - 9397 750 13664 PDTC114T_SERIES_5
PDTC114T_SERIES_5 20040119 Product
specification - 9397 750 11731 PDTC114T_SERIES_4
PDTC114T_SERIES_4 20030414 Product
specification - 9397 750 11011 PDTC114TE_2
PDTC114TK_2
PDTC114TS_2
PDTC114TT_3
PDTC114TU_3
PDTC114TU_3 19990416 Preliminary
specification - 9397 750 05599 PDTC114TU_2
PDTC114TU_2 19980519 Preliminary
specification - 9397 750 03908 PDTC114TU_1
PDTC114TU_1 19970716 Preliminary
specification - 9397 750 01149 -
PDTC114TT_3 19990416 Objective
specification - 9397 750 05598 PDTC114TT_2
PDTC114TT_2 19980519 Objective
specification - 9397 750 03912 PDTC114TT_1
PDTC114TT_1 19970714 Objective
specification - 9397 750 01371 -
PDTC114TS_2 19980518 Product
specification - 9397 750 03891 PDTC114TS_1
PDTC114TS_1 19970703 Product
specification - 9397 750 02297 -
PDTC114TK_2 19980519 Product
specification - 9397 750 03899 PDTC114TK_1
© Nexperia B.V. 2017. All rights reserved
PDTC114T_SER_8
Product data sheet Rev. 08 — 9 February 2006 9 of 11
Philips Semiconductors PDTC114T series
NPN resistor-equipped transistors; R1 = 10 kΩ, R2 = open
PDTC114TK_1 19970528 Product
specification - 9397 750 01367 -
PDTC114TE_2 19980803 Product
specification - 9397 750 04123 PDTC114TE_1
PDTC114TE_1 19970711 Product
specification - 9397 750 02628 -
Table 10: Revision history
…continued
Document ID Release date Data sheet status Change notice Doc. number Supersedes
© Nexperia B.V. 2017. All rights reserved
Philips Semiconductors PDTC114T series
NPN resistor-equipped transistors; R1 = 10 kΩ, R2 = open
PDTC114T_SER_8
Product data sheet Rev. 08 — 9 February 2006 10 of 11
11. Data sheet status
[1] Please consult the most recently issued data sheet before initiating or completing a design.
[2] The product status of the device(s) described in this data sheet may have changed since this data sheet was published. The latest information is available on the Internet at
URL http://www.semiconductors.philips.com.
[3] For data sheets describing multiple type numbers, the highest-level product status determines the data sheet status.
12. Definitions
Short-form specification — The data in a short-form specification is
extracted from a full data sheet with the same type number and title. For
detailed information see the relevant data sheet or data handbook.
Limiting values definition — Limiting values given are in accordance with
the Absolute Maximum Rating System (IEC 60134). Stress above one or
more of the limiting values may cause permanent damage to the device.
These are stress ratings only and operation of the device at these or at any
other conditions above those given in the Characteristics sections of the
specification is not implied. Exposure to limiting values for extended periods
may affect device reliability.
Application information — Applications that are described herein for any
of these products are for illustrative purposes only. Philips Semiconductors
makes no representation or warranty that such applications will be suitable for
the specified use without further testing or modification.
13. Disclaimers
Life support — These products are not designed for use in life support
appliances, devices, or systems where malfunction of these products can
reasonably be expected to result in personal injury. Philips Semiconductors
customers using or selling these products for use in such applications do so
at their own risk and agree to fully indemnify Philips Semiconductors for any
damages resulting from such application.
Right to make changes — Philips Semiconductors reserves the right to
make changes in the products - including circuits, standard cells, and/or
software - described or contained herein in order to improve design and/or
performance. When the product is in full production (status ‘Production’),
relevant changes will be communicated via a Customer Product/Process
Change Notification (CPCN). Philips Semiconductors assumes no
responsibility or liability for the use of any of these products, conveys no
license or title under any patent, copyright, or mask work right to these
products, and makes no representations or warranties that these products are
free from patent, copyright, or mask work right infringement, unless otherwise
specified.
14. Trademarks
Notice — All referenced brands, product names, service names and
trademarks are the property of their respective owners.
15. Contact information
For additional information, please visit: http://www.semiconductors.philips.com
For sales office addresses, send an email to: sales.addresses@www.semiconductors.philips.com
Level Data sheet status [1] Product status [2] [3] Definition
I Objective data Development This data sheet contains data from the objective specification for product development. Philips
Semiconductors reserves the right to change the specification in any manner without notice.
II Preliminary data Qualification This data sheet contains data from the preliminary specification. Supplementary data will be published
at a later date. Philips Semiconductors reserves the right to change the specification without notice, in
order to improve the design and supply the best possible product.
III Product data Production This data sheet contains data from the product specification. Philips Semiconductors reserves the
right to make changes at any time in order to improve the design, manufacturing and supply. Relevant
changes will be communicated via a Customer Product/Process Change Notification (CPCN).
© Nexperia B.V. 2017. All rights reserved
Philips Semiconductors PDTC114T series
NPN resistor-equipped transistors; R1 = 10 kΩ, R2 = open
16. Contents
1 Product profile . . . . . . . . . . . . . . . . . . . . . . . . . . 1
1.1 General description. . . . . . . . . . . . . . . . . . . . . . 1
1.2 Features . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 1
1.3 Applications . . . . . . . . . . . . . . . . . . . . . . . . . . . 1
1.4 Quick reference data. . . . . . . . . . . . . . . . . . . . . 1
2 Pinning information. . . . . . . . . . . . . . . . . . . . . . 2
3 Ordering information . . . . . . . . . . . . . . . . . . . . . 3
4 Marking . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 3
5 Limiting values. . . . . . . . . . . . . . . . . . . . . . . . . . 4
6 Thermal characteristics. . . . . . . . . . . . . . . . . . . 4
7 Characteristics. . . . . . . . . . . . . . . . . . . . . . . . . . 5
8 Package outline . . . . . . . . . . . . . . . . . . . . . . . . . 6
9 Packing information. . . . . . . . . . . . . . . . . . . . . . 7
10 Revision history. . . . . . . . . . . . . . . . . . . . . . . . . 8
11 Data sheet status . . . . . . . . . . . . . . . . . . . . . . . 10
12 Definitions . . . . . . . . . . . . . . . . . . . . . . . . . . . . 10
13 Disclaimers. . . . . . . . . . . . . . . . . . . . . . . . . . . . 10
14 Trademarks. . . . . . . . . . . . . . . . . . . . . . . . . . . . 10
15 Contact information . . . . . . . . . . . . . . . . . . . . 10
© Nexperia B.V. 2017. All rights reserved
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Date of release:
09 February 2006