MAX66000 规格书
EV
lVI/JAI/VI
LUATKJN
:VNLABLE
[MAXI/III
my
[MAXI/VI
MAX66000
ISO/IEC 14443 Type B-Compliant
64-Bit UID
________________________________________________________________
Maxim Integrated Products
1
19-5528; Rev 0; 1/11
For pricing, delivery, and ordering information, please contact Maxim Direct at 1-888-629-4642,
or visit Maxim’s website at www.maxim-ic.com.
EVALUATION KIT
AVAILABLE
General Description
The MAX66000 combines a 64-bit unique identifier
(UID) and a 13.56MHz RF interface (ISO/IEC 14443
Type B, Parts 2-4) in a single chip. The UID can be
read through the block transmission protocol (ISO/IEC
14443-4), where requests and responses are
exchanged through I-blocks once a device is in the
ACTIVE state. The data rate can be as high as
847.5kbps. The reader must support a frame size of 19
bytes. The device supports an application family identi-
fier (AFI) and a card identifier (CID). AFI and the appli-
cation data field can be factory programmed with
customer-supplied data. ISO/IEC 14443 functions not
supported are chaining, frame-waiting time extension,
and power indication.
Applications
Driver Identification (Fleet Application)
Access Control
Asset Tracking
Features
♦Fully Compliant ISO/IEC 14443 (Parts 2-4) Type B
Interface
♦13.56MHz ±7kHz Carrier Frequency
♦64-Bit UID
♦Supports AFI and CID Function
♦Write: 10% ASK Modulation at 105.9kbps,
211.9kbps, 423.75kbps, or 847.5kbps
♦Read: Load Modulation Using BPSK Modulated
Subcarrier at 105.9kbps, 211.9kbps, 423.75kbps,
or 847.5kbps
♦Powered Entirely Through the RF Field
♦Operating Temperature: -25°C to +50°C
Ordering Information
+
Denotes a lead(Pb)-free/RoHS-compliant package.
PART TEMP RANGE PIN-PACKAGE
MAX66000E-000AA+ -25°C to +50°C ISO Card
MAX66000K-000AA+ -25°C to +50°C Key Fob
IC LOAD
SWITCHED
LOAD
MAGNETIC
COUPLING
ANTENNA
RX_IN
TX_OUT
TRANSMITTER
13.56MHz READER
MAX66000
Typical Operating Circuit
Mechanical Drawings appear at end of data sheet.
[VIIJXIIM
MAX66000
ISO/IEC 14443 Type B-Compliant
64-Bit UID
2 _______________________________________________________________________________________
Detailed Description
The MAX66000 combines a 64-bit UID and a
13.56MHz RF interface (ISO/IEC 14443 Type B, Parts
2-4) in a single chip. The UID can be read through the
ISO/IEC 14443-4 block transmission protocol, where
requests and responses are exchanged through I-
blocks once a device is in the ACTIVE state. The read-
er must support a frame size of at least 19 bytes. The
data rate can be as high as 847.5kbps. The MAX66000
supports AFI and CID. ISO 14443 functions not sup-
ported are chaining, frame-waiting time extension, and
power indication. Applications of the MAX66000
include driver identification (fleet application), access
control, and asset tracking.
Overview
Figure 1 shows the relationships between the major
control and memory sections of the MAX66000.
Figure 2 shows the hierarchical structure of the ISO/IEC
14443 Type B-compliant access protocol. The master
must first apply network function commands to put the
MAX66000 into the ACTIVE state to read the UID or
system information. The protocol required for these net-
work function commands is described in the
Network
Function Commands
section. Once the MAX66000 is in
the ACTIVE state, the master can use the memory func-
tion commands. Upon completion of such a command,
the MAX66000 returns to the ACTIVE state and the
master can issue another memory function command or
deselect the device, which returns it to the HALT state.
The protocol for these commands is described in the
Memory Commands
section. All data is read and writ-
ten least significant bit (LSb) first, starting with the least
significant byte (LSB).
ABSOLUTE MAXIMUM RATINGS
ELECTRICAL CHARACTERISTICS
(TA= -25°C to +50°C.) (Note 1)
Stresses beyond those listed under “Absolute Maximum Ratings” may cause permanent damage to the device. These are stress ratings only, and functional
operation of the device at these or any other conditions beyond those indicated in the operational sections of the specifications is not implied. Exposure to
absolute maximum rating conditions for extended periods may affect device reliability.
Note 1: System requirement.
Note 2: Measured from the time at which the incident field is present with strength greater than or equal to H(MIN) to the time at
which the MAX66000’s internal power-on reset signal is deasserted and the device is ready to receive a command frame.
Not characterized or production tested; guaranteed by simulation only.
Maximum Incident Magnetic Field Strength ..........141.5dBµA/m
Operating Temperature Range ...........................-25°C to +50°C
Relative Humidity ..............................................(Water Resistant)
Storage Temperature Range ...............................-25°C to +50°C
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
RF INTERFACE
Carrier Frequency fC(Note 1) 13.553 13.560 13.567 MHz
At +25°C, MAX66000E 111.0 137.5
Operating Magnetic Field Strength
(Note 1) HAt +25°C, MAX66000K 123.5 137.5 dBμA/m
Power-Up Time tPOR (Note 2) 1.0 ms
RF
FRONT-
END
VOLTAGE
REGULATOR
INTERNALSUPPLY
UID, AFI,
APPLICATION
DATA FIELD
ISO 14443
FRAME
FORMATTING
AND
ERROR
DETECTION
fc
DATA
MODULATION
Figure 1. Block Diagram
MAXIM
[VI/JXI [VI
MAX66000
ISO/IEC 14443 Type B-Compliant
64-Bit UID
_______________________________________________________________________________________ 3
Parasite Power
As a wireless device, the MAX66000 is not connected
to any power source. It gets the energy for operation
from the surrounding RF field, which needs to have a
minimum strength as specified in the
Electrical
Characteristics
table.
Unique Identification Number (UID)
Each MAX66000 contains a factory-programmed and
locked identification number that is 64 bits long
(Figure 3). The lower 36 bits are the serial number of the
chip. The next 8 bits store the device feature code,
which is 01h. Bits 45 to 48 are 0h. The code in bit loca-
tions 49 to 56 identifies the chip manufacturer according
to ISO/IEC 7816-6/AM1. This code is 2Bh for Maxim.
The code in the upper 8 bits is E0h. The UID is read
accessible through the Get UID and Get System
Information commands. The lower 32 bits of the UID are
transmitted in the PUPI field of the ATQB response to
the REQB, WUPB, or SLOT-MARKER command. The
upper 32 bits of the UID are factory programmed into
the application data field, which is transmitted as part of
the ATQB response. This way the master receives the
complete UID in the first response from the slave. See
the
Network Function Commands
section for details.
ISO/IEC 14443 Type B
Communication Concept
The communication between the master and the
MAX66000 (slave) is based on the exchange of data
packets. The master initiates every transaction; only
one side (master or slaves) transmits information at any
time. Data packets are composed of characters, which
always begin with a START bit and typically end with
one or more STOP bits (Figure 4). The least significant
data bit is transmitted first. Data characters have 8 bits.
Each data packet begins with a start-of-frame (SOF)
character and ends with an end-of-frame (EOF) charac-
ter. The EOF/SOF characters have 9 all-zero data bits
(Figure 5). The SOF has 2 STOP bits, after which data
characters are transmitted. A data packet with at least
AVAILABLE COMMANDS: DATA FIELD AFFECTED:
REQUEST (REQB)
WAKEUP (WUPB)
SLOT-MARKER
HALT (HLTB)
SELECT (ATTRIB)
DESELECT (DESELECT)
AFI, ADMINISTRATIVE DATA
AFI, ADMINISTRATIVE DATA
(ADMINISTRATIVE DATA)
PUPI
PUPI, ADMINISTRATIVE DATA
(ADMINISTRATIVE DATA)
NETWORK
FUNCTION COMMANDS
GET SYSTEM INFORMATION
GET UID
64-BIT UID, AFI, CONSTANTS
64-BIT UID
MEMORY FUNCTION
COMMANDS
COMMAND LEVEL:
MAX66000
Figure 2. Hierarchical Structure of ISO/IEC 14443 Type B Protocol
MSb LSb
64 57 56 49 48 45 44 37 36 1
E0h 2Bh 0h FEATURE CODE (01h) 36-BIT IC SERIAL NUMBER
Figure 3. 64-Bit UID
START
1
0BIT 1 BIT 2 BIT 3 BIT 4 BIT 5 BIT 6 BIT 7 BIT 8
LSb MSb
STOP
Figure 4. ISO/IEC 14443 Data Character Format
3 bytes between SOF and EOF is called a frame
(Figure 6). The last two data characters of an ISO/IEC
14443 Type B frame are an inverted 16-bit CRC of the
preceding data characters generated according to the
CRC-16-CCITT polynomial. This CRC is transmitted with
the LSB first. For more details on the CRC-16-CCITT,
refer to ISO/IEC 14443-3, Annex B. With network func-
tion commands, the command code, parameters, and
response are embedded between SOF and CRC. With
memory function commands, command code, and
parameters are placed into the information field of
I-blocks (see the
Block Types
section), which in turn
are embedded between SOF and EOF.
For transmission, the frame information is modulated on a
carrier frequency, which is 13.56MHz for ISO/IEC 14443.
The subsequent paragraphs are a concise description
of the required modulation and coding. For full details
including SOF/EOF and subcarrier on/off timing, refer to
ISO/IEC 14443-3, Sections 7.1 and 7.2.
The path from master to slave uses amplitude modula-
tion with a modulation index between 8% and 14%
(Figure 7). In this direction, a START bit and logic 0 bit
correspond to a modulated carrier; STOP bit and logic
1 bit correspond to the unmodulated carrier. EOF ends
with an unmodulated carrier instead of STOP bits.
MAX66000
ISO/IEC 14443 Type B-Compliant
64-Bit UID
4 _______________________________________________________________________________________
START
1
0BIT 1 BIT 2 BIT 3 BIT 4 BIT 5 BIT 6 BIT 7 BIT 9
STOP/IDLE
BIT 8
Figure 5. ISO/IEC 14443 SOF/EOF Character Format
SOF ONE OR MORE DATA CHARACTERS CRC (LSB) CRC (MSB) EOF
TIME
Figure 6. ISO/IEC 14443 Frame Format
A
B
CARRIER AMPLITUDE
t
11 1100
MODULATION INDEX M = = 0.08 TO 0.14
A - B
A + B
Figure 7. Downlink: 8% to 14% Amplitude Modulation
The path from slave to master uses an 847.5kHz sub-
carrier, which is modulated using binary phase-shift
key (BPSK) modulation. Depending on the data rate,
the transmission of a single bit takes eight, four, two, or
one subcarrier cycles. The slave generates the subcar-
rier only when needed, i.e., starting shortly before an
SOF and ending shortly after an EOF. The standard
defines the phase of the subcarrier before the SOF as
0° reference, which corresponds to logic 1. The phase
of the subcarrier changes by 180° whenever there is a
binary transition in the character to be transmitted
(Figure 8). The first phase transition represents a
change from logic 1 to logic 0, which coincides with the
beginning of the SOF. The BPSK modulated subcarrier
is used to modulate the load on the device’s antenna
(Figure 9).
MAX66000
ISO/IEC 14443 Type B-Compliant
64-Bit UID
_______________________________________________________________________________________ 5
DATA TO BE TRANSMITTED
INDICATES 180° PHASE CHANGE (POLARITY REVERSAL)
OR
110
847kHz SUBCARRIER
BPSK MODULATION
TRANSMISSION OF A SINGLE BIT
POWER-UP DEFAULT = 8 CYCLES OF 847kHz (9.44μs)
CAN BE REDUCED TO FOUR, TWO, OR ONE SUBCARRIER CYCLES FOR COMMUNICATION IN THE ACTIVE STATE.
Figure 8. Uplink: BPSK Modulation of the 847.5kHz Subcarrier
TRANSMISSION OF A SINGLE BIT
SHOWN AS EIGHT CYCLES OF THE 847kHz SUBCARRIER
DATA*
*DEPENDING ON THE INITIAL PHASE, THE DATA POLARITY MAY BE INVERSE.
10 1
Figure 9. Uplink: Load Modulation of the RF Field by the BPSK Modulated Subcarrier
[VIIJXIIM
MAX66000
ISO/IEC 14443 Block
Transmission Protocol
Before the master can send a data packet to access the
memory, the MAX66000 must be in the ACTIVE state.
The protocol to put the MAX66000 into the ACTIVE state
is explained in the
Network Function Commands
sec-
tion. While in the ACTIVE state, the communication
between the master and the MAX66000 follows the
block transmission protocol as specified in Section 7 of
ISO/IEC 14443-4. Such a block (Figure 10) consists of
three parts: the prologue field, the information field, and
the epilogue field. The prologue can contain up to 3
bytes, called the protocol control byte (PCB), card iden-
tifier (CID), and the node address (NAD). Epilogue is
another name for the 16-bit CRC that precedes the EOF.
The information field is the general location for data.
Block Types
The standard defines three types of blocks: I-block,
R-block, and S-block. Figures 11, 12, and 13 show the
applicable PCB bit assignments.
The I-block is the main tool to access the memory. For
I-blocks, bit 2 must be 1 and bit 6 to bit 8 must be 0. Bit
5, marked as CH, is used to indicate chaining, a func-
tion that is not used or supported by the MAX66000.
Therefore, bit 5 must always be 0. Bit 4, marked as CID,
is used by the master to indicate whether the prologue
field contains a CID byte. The MAX66000 processes
blocks with and without CID as defined in the standard.
The master must include the CID byte if bit 4 is 1. Bit 3,
marked as NAD, is used to indicate whether the pro-
logue field contains an NAD byte, a feature not support-
ed by the MAX66000. Therefore, bit 3 must always be
0. Bit 1, marked as #, is the block number field. The
block number is used to ensure that the response
received relates to the request sent. This function is
important in the error handling, which is illustrated in
Annex B of ISO/IEC 14443-4. The rules that govern the
numbering and handling of blocks are found in
Sections 7.5.3 and 7.5.4 of ISO/IEC 14443-4. The
MAX66000 ignores I-blocks that have bit 5 or bit 3 set
to 1.
For R-blocks, the states of bit 2, bit 3, bit 6, bit 7, and
bit 8 are fixed and must be transmitted as shown in
Figure 12. The function of bit 1 (block number) and bit 4
(CID indicator) is the same as for I-blocks. Bit 5,
marked as AN, is used to acknowledge (if transmitted
as 0) or not to acknowledge (if transmitted as 1) the
reception of the last frame for recovery from certain
error conditions. The MAX66000 fully supports the func-
tion of the R-block as defined in the standard. For
details and the applicable rules, refer to Sections 7.5.3
and 7.5.4 and Annex B of ISO/IEC 14443-4.
ISO/IEC 14443 Type B-Compliant
64-Bit UID
6 _______________________________________________________________________________________
PROLOGUE FIELD INFORMATION FIELD EPILOGUE FIELD
PCB CID NAD (DATA) CRC
(LSB)
CRC
(MSB)
1 BYTE 1 BYTE 1 BYTE 0 OR MORE BYTES 1 BYTE 1 BYTE
Figure 10. ISO/IEC 14443-4 Type B Block Format
BIT 8 BIT 7 BIT 6 BIT 5 BIT 4 BIT 3 BIT 2 BIT 1
MSb LSb
0 0 0 CH CID NAD 1 #
Figure 11. Bit Assignments for I-Block PCB
BIT 8 BIT 7 BIT 6 BIT 5 BIT 4 BIT 3 BIT 2 BIT 1
MSb LSb
1 0 1 AN CID 0 1 #
Figure 12. Bit Assignments for R-Block PCB
[VI/JXI [VI
For S-blocks, the states of bit 1, bit 2, bit 3, and bit 7
and bit 8 are fixed and must be transmitted as shown in
Figure 13. The function of bit 4 (CID indicator) is the
same as for I-blocks. Bit 5 and bit 6, when 00b, specify
whether the S-block represents a DESELECT command.
If bit 5 and bit 6 are 11b, the S-block represents a
frame-waiting time extension (WTX) request, a feature to
tell the master that the response is going to take longer
than specified by the frame waiting time (FWT) (see the
ATQB Response
section). However, the MAX66000
does not use this feature, and, consequently, the only
use of the S-block is to transition the device from the
ACTIVE state to the HALT state using the DESELECT
command (see the
Network Function Commands
section).
Card Identifier
Figure 14 shows the bit assignment within the card
identifier byte. The purpose of bits 4 to 1 is to select
one of multiple slave devices that the master has ele-
vated to the ACTIVE state. The CID is assigned to a
slave through Param 4 of the ATTRIB command (see
the
Network Function Commands
section). While in the
ACTIVE state, a compliant slave only processes blocks
that contain a matching CID and blocks without a CID if
the assigned CID is all zeros. If the master includes a
CID, then the slave’s response also includes a CID
byte. Blocks with a nonmatching CIDs are ignored.
According to the standard, the slave can use bits 8 and
7 to inform the master whether power-level indication is
supported, and, if yes, whether sufficient power is avail-
able for full functionality. Since the MAX66000 does not
support power-level indication, the power-level bits are
always 00b. When the master transmits a CID byte, the
power-level bits must be 00b.
Information Field
Since the MAX66000 does not generate WTX requests,
the information field (Figure 10) is found only with I-
blocks. The length of the information field is calculated
by counting the number of bytes of the whole block
minus the length of the prologue and epilogue field.
The ISO/IEC 14443 standard does not define any rules
for the contents of the information field. The MAX66000
assumes that the first byte it receives in the information
field is a command code followed by 0 or more com-
mand-specific parameters. When responding to an
I-block, the first byte of the information field indicates
success (code 00h) followed by command-specific
data or failure (code 01h) followed by one error code.
Memory Function Commands
The commands described in this section are transmit-
ted using the block transmission protocol. The data of a
block (from prologue to epilogue) is embedded
between SOF and EOF, as shown in Figure 15. The CID
field (shaded) is optional. If the request contains a CID,
the response also contains a CID.
The command descriptions in this section only show
the information field of the I-blocks used to transmit
requests and responses. Since the MAX66000 neither
supports chaining nor generates WTX requests, when it
receives an I-block, the MAX66000 responds with an
I-block. The block number in the I-block response is the
same as in the I-block request.
Error Indication
In case of an error, the response to a request begins
with a 01h byte followed by one error code.
If there was no error, the information field of the
response begins with 00h followed by command-spe-
cific data, as specified in the detailed command
description. If the MAX66000 does not recognize a
command, it does not generate a response.
MAX66000
ISO/IEC 14443 Type B-Compliant
64-Bit UID
_______________________________________________________________________________________ 7
BIT 8 BIT 7 BIT 6 BIT 5 BIT 4 BIT 3 BIT 2 BIT 1
MSb LSb
1 1 CID 0 1 0
Figure 13. Bit Assignments for S-Block PCB
BIT 8 BIT 7 BIT 6 BIT 5 BIT 4 BIT 3 BIT 2 BIT 1
MSb LSb
0 0 00
(POWER LEVEL) (FIXED) CARD IDENTIFIER VALUE
Figure 14. Bit Assignments for CID Byte in I-Blocks
PCB CIDSOF INFORMATION FIELD CRC (MSB)CRC (LSB) EOF
Figure 15. Frame Format for Block Transmission Protocol
[VIIJXIIM
INDICATOR UID
00h (8 Bytes)
Response Information Field for the Get UID Command (No Error)
MAX66000
ISO/IEC 14443 Type B-Compliant
64-Bit UID
8 _______________________________________________________________________________________
Detailed Command Descriptions
Get System Information
This command allows the master to retrieve technical
information about the MAX66000. In the response, the
least significant UID byte is transmitted first. The
response is adapted from ISO 15693-3, Section 10. The
IC reference code indicates the die revision in hexa-
decimal format, such as A1h, A2h, B1h, etc. To receive
the system information, issue a request with the com-
mand code 2Bh in the request information field.
Get UID
This command allows the master to retrieve the
device’s unique identification number, UID. In the
response, the least significant UID byte is transmitted
first. To read the UID, issue a request with the com-
mand code 30h in the request information field.
ISO/IEC 14443-3 Type B Initialization
and Anticollision Protocol
Before an ISO/IEC 14443-compliant RF device gives
access to its memory, a communication path between
the master and the RF device must be established.
Initially, the master has no information whether there are
any RF devices in the field of its antenna. To find out
whether there are one or more RF devices compliant to a
known standard in the field, the master uses a standard-
specific initialization and anticollision protocol. The
ISO/IEC 14443 Type B protocol defines six states:
POWER-OFF, IDLE, WAITING FOR SLOT-MARKER,
READY, HALT, and ACTIVE. Figure 16 shows these
states and the conditions under which a slave transitions
between states. For most cases, letters surrounded by
small circles reference the condition under which a tran-
sition occurs. The conditions are explained in the legend
to Figure 16. Table 1 explains terms that are used in the
anticollision protocol and in the network function com-
mand description.
INDICATOR INFO
FLAGS UID (DUMMY) AFI NUMBER OF
BLOCKS
MEMORY BLOCK
SIZE IC REFERENCE
00h 0Fh (8 Bytes) (1 Byte) (1 Byte) 02h 07h (1 Byte)
Response Information Field for the Get System Information Command (No Error)
[VI/JXI [VI
MAX66000
IDLE
READY
POWER-OFF
WAITING FOR
SLOT-MARKER*
ACTIVEHALT
ANY OTHER COMMAND
IN FIELD
ANY OTHER
COMMAND
OR CASE
OUT OF FIELD
(FROM ANY STATE)
ANY OTHER COMMAND
RESPONSE LEGEND:
*WHEN ENTERING “WAITING FOR SLOT-MARKER,” EACH TAG SELECTS A RANDOM NUMBER R IN THE RANGE OF 1 TO “NUMBER OF SLOTS.”
DESELECT
(SPECIAL CASE OF A BLOCK TRANSMISSION
PROTOCOL FUNCTION)
ATQB RESPONSE1
A
a
b
s
AB
S
S
BMS
1
1
1
4
3
2
ATTRIB RESPONSE2
HLTB RESPONSE3
DESELECT RESPONSE4
ANY OTHER
COMMAND
OR CASE
ANY OTHER
COMMAND OR CASE ATTRIB WITH
MATCHING PUPI
HLTB WITH
MATCHING PUPI EXECUTIVE BLOCK
TRANSMISSION
PROTOCOL FUNCTION
Figure 16. ISO/IEC 14443 Type B State Transitions Diagram
NAME DESCRIPTION RESULT
A (AFI MISMATCH) REQB/WUPB WITH NONMATCHING AFI
a WUPB WITH NONMATCHING AFI
RETURN TO IDLE
B (BYPASS SM) REQB/WUPB WITH MATCHING AFI AND [(N = 1) OR [R = 1)]
b WUPB WITH MATCHING AFI AND [(N = 1) OR [R = 1)]
TRANSITION DIRECTLY TO READY
S (SLOT-MARKER) REQB/WUPB WITH MATCHING AFI AND (N 1) AND (R 1)
s WUPB WITH MATCHING AFI AND (N 1) AND (R 1)
WAIT FOR MATCHING SLOT NUMBER
MS (MATCHING SLOT) SLOT-MARKER COMMAND WITH SLOT NUMBER = R TRANSITION TO READY WITH MATCHING SLOT-MARKER
CONDITIONS LEGEND:
ISO/IEC 14443 Type B-Compliant
64-Bit UID
_______________________________________________________________________________________ 9
[VIIJXIIM
MAX66000
ISO/IEC 14443 Type B-Compliant
64-Bit UID
10 ______________________________________________________________________________________
TERM DESCRIPTION
ACTIVE One of the slave’s six states. In this state, the memory and control function commands and deselect apply.
ADC Application Data Coding. 2-Bit field of the 3rd protocol info byte of the ATQB response.
AFI Application Family Identifier. 1-Byte field used in the REQB/WUPB request to preselect slaves.
ATQB Answer to Request, Type B. Response to REQB, WUPB, and SLOT-MARKER command.
ATTRIB Slave Selection Command, Type B. Used to transition a slave from READY to the ACTIVE state.
BPSK Binary Phase-Shift Keying Modulation
CID Card Identifier. 4-Bit temporary identification number assigned to a slave through the ATTRIB command, used
in conjunction with the block transmission protocol.
EOF End of Frame
DESELECT Slave Deselection Command. Transitions the slave from the ACTIVE state to the HALT state.
fc Carrier Frequency = 13.56MHz
FO Frame Option. 2-Bit field of the 3rd protocol info byte of the ATQB response.
fs Subcarrier Frequency = fc/16 = 847.5kHz
FWI Frame-Waiting Time Integer. 4-Bit field of the 3rd protocol info byte of the ATQB response.
FWT Frame-Waiting Time. Calculated from FWI.
HALT One of the slave’s si x states. The master puts a slave in this state to park it.
HLTB Halt Command, Type B
IDLE One of the slave’s six states. In this state, the slave has power and is waiting for action.
INF Information Field for Higher Layer Protocol (per ISO/IEC 14443-4)
MBLI Maximum Buffer Length Index of Slave (per ISO/IEC 14443-4). 4-Bit field of the first protocol info byte of the
ATQB response.
N Number of Anticollision Slots (or response probability per slot)
NAD Node Address (per ISO/IEC 14443-4)
POWER-OFF One of the slave’s six states. In this state, the slave has no power and consequently cannot do anything.
PUPI Pseudo Unique Identifier. 4-Byte field of the ATQB response.
R 4-Bit Random Number Chosen by a Slave When Processing the REQB or WUPB Command
READY One of the slave’s six states; official name is READY-DECLARED SUBSTATE. In this state, the slave has
identified itself and is waiting for transition to ACTIVE (memory functions) or HALT (parking).
REQB Request Command, Type B. Used to probe the RF field for the presence of slave devices.
RF Radio Frequency
S Slot Number. 4-Bit field sent to slave with SLOT-MARKER command.
SLOT-MARKER Command used in the time-slot approach to identify slaves in the RF field
SOF Start of Frame
TR0 Guard Time per ISO/IEC 14443-2
TR1 Synchronization Time per ISO/IEC 14443-2
WAITING FOR
SLOT-MARKER
One of the slave’s six states; official name is READY-REQUESTED SUBSTATE. In this state, the slave is
waiting to be called by its random number R to transition to READY.
WUPB Wake-Up Command, Type B. Similar to REQB, required to wake up slaves in the HALT state.
Table 1. ISO/IEC 14443 Type B Technical Terms
[VI/JXI [VI
MAX66000
ISO/IEC 14443 Type B-Compliant
64-Bit UID
______________________________________________________________________________________ 11
ISO/IEC 14443 Type B States and
Transitions
POWER-OFF State
This state applies if the slave is outside the master’s RF
field. A slave transitions to the POWER-OFF state when
leaving the power-delivering RF field. When entering
the RF field, the slave automatically transitions to the
IDLE state.
IDLE State
The purpose of the IDLE state is to have the slave pop-
ulation ready to participate in the anticollision protocol.
When transitioning to the IDLE state, the slave does not
generate any response. To maintain this state, the slave
must continuously receive sufficient power from the
master’s RF field to prevent transitioning into the
POWER-OFF state. While in the IDLE state, the slave lis-
tens to the commands that the master sends, but reacts
only on the REQB and WUPB commands, provided that
they include a matching AFI value. If the master sends
a command with a nonmatching AFI byte (conditions A
and a), a transition to IDLE is also possible from the
HALT state, the READY state, and the WAITING FOR
SLOT-MARKER state. From IDLE, a slave can transition
to the higher states READY (condition B) or WAITING
FOR SLOT-MARKER (condition S). For details, see the
REQB/WUPB
command description in the
Network
Function Commands
section.
WAITING FOR SLOT-MARKER State
(READY REQUESTED SUBSTATE)
The WAITING FOR SLOT-MARKER state is used in the
time-slot anticollision approach. A slave can transition
to WAITING FOR SLOT-MARKER from the IDLE, HALT,
or READY state upon receiving a REQB or WUPB com-
mand with a matching AFI (conditions S and s), provid-
ed that both the number of slots specified in the
REQB/WUPB command and the random number that
the slave has chosen are different from 1. To maintain
this state, the slave must continuously receive sufficient
power from the master’s RF field to prevent transitioning
into the POWER-OFF state. A slave in the WAITING
FOR SLOT-MARKER state listens to the commands that
the master sends, but reacts only on the REQB, WUPB,
and SLOT-MARKER commands. From WAITING FOR
SLOT-MARKER, a slave can transition to the higher
state READY under condition B (bypassing the SLOT-
MARKER), or MS (matching slot, SLOT-MARKER com-
mand with a slot number that matches the random
number R). Condition A (AFI mismatch) returns the
slave to the IDLE state.
READY State (READY DECLARED SUBSTATE)
The READY state applies to a slave that has met the cri-
teria in the anticollision protocol to send an ATQB
response. A slave can transition to READY from IDLE or
HALT (conditions B and b) or from WAITING FOR
SLOT-MARKER (conditions B and MS). When transition-
ing to the READY state, the slave transmits an ATQB
response. To maintain this state, the slave must contin-
uously receive sufficient power from the master’s RF
field to prevent transitioning into the POWER-OFF state.
A slave in the READY state listens to the commands
that the master sends, but reacts only on the REQB,
WUPB, ATTRIB, and HLTB commands. From READY, a
slave can transition to ACTIVE (ATTRIB command with
matching PUPI), HALT (HLTB command with matching
PUPI), or IDLE (condition A).
HALT State
The HALT state is used to silence slaves that have
been identified and shall no longer participate in the
anticollion protocol. This state is also used to park
slaves after communication in the ACTIVE state was
completed. A slave transitions to the HALT state either
from READY (HLTB command with matching PUPI) or
from ACTIVE (DESELECT command with matching
CID). When transitioning to the HALT state, the slave
transmits a response that confirms the transition. To
maintain this state, the slave must continuously receive
sufficient power from the master’s RF field to prevent
transitioning into the POWER-OFF state. The normal
way out of the HALT state is through the WUPB com-
mand. From HALT, a slave can transition to IDLE (con-
dition a), READY (condition b), or WAITING FOR
SLOT-MARKER (condition s).
ACTIVE State
The ACTIVE state enables the slave to process com-
mands sent through the block transmission protocol.
When entering the ACTIVE state, the slave confirms the
transition with a response. The only way for a slave to
transition to the ACTIVE state is from the READY state
(ATTRIB command with a matching PUPI). In the
ATTRIB command, the master assigns a 4-bit CID that
is used to address one of multiple slaves that could all
be in the ACTIVE state. To maintain this state, the slave
must continuously receive sufficient power from the
master’s RF field to prevent transitioning into the
POWER-OFF state. The normal way out of the ACTIVE
state is through the DESELECT command, which transi-
tions the slave to the HALT state.
[VIIJXIIM
MAX66000
ISO/IEC 14443 Type B-Compliant
64-Bit UID
12 ______________________________________________________________________________________
Network Function Commands
To transition slaves devices between states, the
ISO/IEC 14443 Type B standard defines six network
function commands, called REQB, WUPB, SLOT-
MARKER, HLTB, ATTRIB, and DESELECT. The master
issues the commands in the form of request frames and
the slaves respond by transmitting response frames.
With network function commands, command code,
parameters and response are embedded between SOF
and CRC. This section describes the format of the
response and request frames and the coding of the
data fields inside the frames as detailed as necessary
to operate the MAX66000. Not all of the fields and
cases that the standard defines are relevant for the
MAX66000. For a full description of those fields refer to
the ISO/IEC 14443-3, Section 7.
REQB/WUPB Command
The REQUEST command, Type B (REQB) and the
WAKEUP command, Type B (WUPB) are the general
tools for the master to probe the RF field for the pres-
ence of slave devices and to preselect them for action
based on the value of the application family identifier
(AFI). An ISO/IEC 14443 Type B-compliant slave watch-
es for these commands while in the IDLE state,
WAITING FOR SLOT-MARKER state, and READY state.
In the HALT state, the slave only acts upon receiving a
WUPB command. The REQB or WUPB command is
transmitted as a frame, as shown in Figure 17. Besides
the command code, the request includes two parame-
ters, AFI and PARAM. The response to REQB/WUPB is
named ATQB. See the
ATQB Response
section for
details.
The ISO/IEC 14443 standard defines rules for the
assignment of the AFI codes and the behavior of the
slaves when receiving a REQB/WUPB request. If the
request specifies an AFI of 00h, a slave must process
the command regardless of its actual AFI value. If the
least significant nibble of the AFI in the request is
0000b, the slave must process the command only if the
most significant nibble of the AFI sent by the master
matches the most significant nibble of the slave’s AFI.
For all other AFI values, the slave processes the com-
mand only if the AFI in the request and the slave match.
The AFI code is factory programmed to a customer-
specific value (default is 00h) and cannot be changed.
The bit assignments of the PARAM byte are shown in
Figure 18. Bits 5 to 8 are reserved and must be trans-
mitted as 0. Bit 4, if 0, indicates that the request is a
REQB command; bit 4, if 1, defines a WUPB command.
Bits 1, 2, and 3 specify the number of slots (N) to be
used in the anticollision protocol. Table 2 shows the
codes. In the case of N = 1, the SLOT-MARKER com-
mand does not apply and all slaves with a matching
AFI transition to the READY state. With multiple slaves
in the field, this leads to a data collision, since the
response frames are transmitted simultaneously. If N is
COMMANDSOF AFI CRCPARAM EOF
05h (1 BYTE) (2 BYTES)(1 BYTE)
Figure 17. REQB/WUPB Request Frame
BIT 8 BIT 7 BIT 6 BIT 5 BIT 4
REQB/
WUPB
BIT 3 BIT 2 BIT 1
MSb LSb
0 0 00
(FIXED) N
Figure 18. Bit Assignments for PARAM Byte
BIT 3 BIT 2 BIT 1 N
0 0 0 1
0 0 1 2
0 1 0 4
0 1 1 8
1 0 0 16
1 0 1 (RESERVED)
1 1 X (RESERVED)
Table 2. Number of Slots Codes
[VI/JXI [VI
MAX66000
ISO/IEC 14443 Type B-Compliant
64-Bit UID
______________________________________________________________________________________ 13
larger than 1, each slave in the field selects its own
4-bit random number, R, in the range of 1 to N. A slave
that happens to choose R = 1 responds to the
REQB/WUPB request. The larger N is the lower the
probability of colliding response frames; however, if N
is 16 and there is only a single slave in the field, it can
take up to 15 SLOT-MARKER commands to get a
response. The method to identify all slaves in the field
relying solely on the random number R and the
REQB/WUPB command is called the “probabilistic
approach.” For mode information about the anticollision
process, see the
Anticollision Examples
section.
SLOT-MARKER Command
Instead of relying on the fact that a participating slave
chooses a new random number for every REQB/WUPB
command, in the “time-slot approach” the master calls
the slaves by their random number R using the SLOT-
MARKER command. Before this can be done, the mas-
ter must have issued the REQB/WUPB command with a
number of slots (N) value greater than 1. The master
can send up to (N - 1) SLOT-MARKER commands.
Figure 19 shows the format of the SLOT-MARKER
request frame. The AFI field is not needed since the
slaves have already been preselected through the pre-
ceding REQB/WUPB request. The response to the
SLOT-MARKER command is called ATQB. See the
ATQB Response
section for details.
The bits marked as “nnnn” specify the slot number as
defined in the Table 3. Any sequence of the permissible
slot numbers is permitted.
ATQB Response
The response for both the REQB/WUPB and the SLOT-
MARKER command is called ATQB, which stands for
“answer to request, Type B.” Figure 20 shows the for-
mat of the ATQB response. The PUPI field (pseudo-
unique identifier) is used by the master to address a
slave for transitioning to the ACTIVE or HALT state. The
data reported as PUPI is the least significant 4 bytes of
the 64-bit UID. The application data field reports user-
defined data that is relevant for distinguishing otherwise
equal slaves in the RF field. The application data field is
factory programmed to reflect the most significant 4
bytes of the 64-bit UID. This allows the master to obtain
the full 64-bit UID in the first response from the slave.
However, this field may be factory-programmed to a
customer-specific value.
The protocol info field provides the master with admin-
istrative information, such as data rate, frame size,
ISO/IEC 14443-4 compliance, frame waiting time, and
whether the slave supports CID and NAD in the
ISO/IEC 14443-4 block transmission protocol. Figure 21
shows where this information is located in the protocol
info field and what the values are.
COMMANDSOF CRC EOF
nnnn0101b (2 BYTES)
Figure 19. SLOT-MARKER Request Frame
INDICATORSOF CRC EOF
50h
APPLICATION DATA
(4 BYTES) (2 BYTES)
PROTOCOL INFO
(3 BYTES)
PUPI
(4 BYTES)
Figure 20. ATQB Response Frame
BIT 8 BIT 7 BIT 6 BIT 5 SLOT NUMBER
0 0 0 1 2
0 0 1 0 3
0 0 1 1 4
… … … … …
1 1 1 0 15
1 1 1 1 16
Table 3. Slot Numbering
[VIIJXIIM
MAX66000
ISO/IEC 14443 Type B-Compliant
64-Bit UID
14 ______________________________________________________________________________________
The bit-rate capability of the MAX66000 ranges from
105.9kbps to 847.5kbps in both directions (request and
response); request and response bit rate need not be
the same. The maximum frame size (upper nibble of the
2nd byte) of any request/response specifies 24 bytes.
The largest frame that occurs with the MAX66000 is 19
bytes (Get System Information response). The protocol
type (lower nibble of the 2nd byte) specifies that the
MAX66000 supports the ISO/IEC 14443-4 block trans-
mission protocol. The FWI code 0110b specifies a
frame waiting time of 19.3ms. Note that a slave may
respond long before the maximum frame waiting time is
expired. The ADC code 00b specifies that the
MAX66000 uses proprietary coding for the application
data field. The FO code 01b implies that the MAX66000
supports CID, but does not support the NAD field in the
ISO/IEC 14443-4 block transmission protocol.
HLTB Command
The HLTB command is the only network function com-
mand to silence a slave by parking it in the HALT state.
If, based on the ATQB response, the master does not
want to further communicate with the slave, the master
issues the HLTB command. Figures 22 and 23 show the
format of the HLTB request frame and the correspond-
ing response frame. The data to be used in the PUPI
field must match the PUPI information that the slave has
transmitted in the ATQB response. While in the HALT
state, the slave only responds to the WUPB request.
ATTRIB Command
The ATTRIB command is the only way to select a slave
and make it process commands that are transmitted
according to the ISO/IEC 14443 block transmission pro-
tocol. If, based on the ATQB response, the master
wants to communicate with the slave, the master must
put the slave into the ACTIVE state using the slave
selection command ATTRIB. The normal way for the
master to move a slave out of the ACTIVE state is by
sending a DESELECT command, which uses an
S-block to convey a network function command.
Figure 24 shows the format of the ATTRIB request
frame. The data to be used in the PUPI field must
match the PUPI information that the slave has transmit-
ted in the ATQB response. Param 1 tells the slave how
much time the master needs to switch from transmit to
receive (TR0), how much time the master needs to syn-
chronize to the slave’s subcarrier (TR1), and whether
the master is capable of receiving response frames
without SOF and/or EOF.
The MAX66000 ignores the data of Param 1. To ease
requirements for ISO/IEC 14443 Type B readers, the
MAX66000 has TR0 and TR1 fixed at 128/fs (151µs; fs
is the subcarrier frequency of 847.5kHz) and always
begins and ends its responses with SOF and EOF,
respectively.
1ST BYTE 2ND BYTE 3RD BYTE,
UPPER NIBBLE
3RD BYTE,
BIT 4, BIT 3
3RD BYTE,
BIT 2, BIT 1
BIT RATE CAPABILITY MAXIMUM FRAME SIZE, PROTOCOL TYPE FWI ADC FO
77h 11h 0110b 00b 01b
Figure 21. Protocol Info Field Details
COMMANDSOF CRC EOF
1Dh (2 BYTES)
PUPI
(4 BYTES)
PARAM 1
(1 BYTE)
PARAM 2
(1 BYTE)
PARAM 3
01h
PARAM 4
(1 BYTE)
HLINF
(≥ 0 BYTES)
Figure 24. ATTRIB Request Frame
COMMANDSOF CRC EOF
50h (2 BYTES)
PUPI
(4 BYTES)
Figure 22. HLTB Request Frame
INDICATORSOF CRC EOF
00h (2 BYTES)
Figure 23. HLTB Response Frame
[VI/JXI [VI
MAX66000
ISO/IEC 14443 Type B-Compliant
64-Bit UID
______________________________________________________________________________________ 15
Param 2 informs the slave about the data rate that shall
be used for communication in the ACTIVE state and the
maximum frame size that the master can receive.
Figure 25 shows the bit assignments for the Param 2
byte. The MAX66000 supports the data rates of
105.9kbps (code 00b), 211.9kbps (code 01b),
423.75kbps (code 10b), and 847.5kbps (code 11b).
The master can choose different data rates for request
and response. Since it does not support chaining, the
MAX66000 ignores the frame size capability and
assumes that the master can receive frames as large
as specified in the ATQB response.
The lower nibble of Param 3 is used to confirm the pro-
tocol type as specified in the lower nibble of the second
byte of the ATQB protocol info. Since ISO/IEC 14443-3
sets the upper nibble of Param 3 to 0000b, the Param 3
value to be used for the MAX66000 in the ATTRIB
request is 01h.
Param 4 assigns the slave the CID number that is used
with the block transmission protocol to address one of
several slaves in the ACTIVE state. Figure 26 shows the
Param 4 bit assignments. Since the MAX66000 sup-
ports the CID field, the master can assign any number
in the range from 0 to 14. According to ISO/IEC 14443-
3, code 15 is reserved.
The ATTRIB request frame contains one optional field,
called higher layer information (HLINF). This field can
be used to include data as in the information field of the
ISO/IEC 14443 Type B block transmission protocol (see
Figure 10). If such data is present and the slave sup-
ports the HLINF field, then the slave processes the
HLINF data and returns the result in its response to the
ATTRIB request. Typically, the ATTRIB request is trans-
mitted without HLINF field. The only HLINF data that the
MAX66000 accepts and processes is the Get UID com-
mand, code 30h.
If the ATTRIB request has a matching PUPI and a valid
CRC, the slave transmits an ATTRIB response frame, as
shown in Figure 27. The upper nibble of the indicator,
also referred to as MBLI, is 0000b, telling that the slave
does not provide any information on its internal input
buffer size; the lower nibble returns the card identifier
value that the master has just assigned to the slave.
The HL response field is optional. There are three
cases to be distinguished:
a) If there was no HLINF field in the ATTRIB request,
then there is no HL response field in the response.
b) If there was a Get UID command code (30h) in the
HLINF field of the ATTRIB request, then the HL
response field is identical to the Get UID response
information field (i.e., 00h followed by the 8-byte UID).
c) If the code in the HLINF field of the ATTRIB request
was different from 30h, then the response frame does
not contain an HL response field.
DESELECT Command
The DESELECT command is used to transition the slave
from the ACTIVE to the HALT state after the master has
completed the communication with the slave. There are
two versions of the deselect request frame, one without
CID and one with CID. Figure 28 shows both versions.
Figure 26 shows the CID format.
BIT 8 BIT 7 BIT 6 BIT 5 BIT 4 BIT 3 BIT 2 BIT 1
MSb LSb
XXXX
RESPONSE DATA
RATE (UPLINK) RECEIVER FRAME SIZE CAPABILITY
REQUEST DATA
RATE (DOWNLINK)
Figure 25. Bit Assignments for Param 2 Byte
BIT 8 BIT 7 BIT 6 BIT 5 BIT 4 BIT 3 BIT 2 BIT 1
MSb LSb
0
(FIXED) CARD IDENTIFIER VALUE (CID)
000
Figure 26. Bit Assignments for Param 4 Byte
SOF
FRAME WITHOUT CID
CRC EOF
(2 BYTES)
COMMAND
C2h
SOF
FRAME WITH CID
CRC EOF
(2 BYTES)
CID
(1 BYTE)
COMMAND
CAh
Figure 28. DESELECT Request and Response Frames
INDICATORSOF CRC EOF
MBLI, CID (2 BYTES)
HL RESPONSE
(≥ 0 BYTES)
Figure 27. ATTRIB Response Frame
[VIIJXIIM
MAX66000
ISO/IEC 14443 Type B-Compliant
64-Bit UID
16 ______________________________________________________________________________________
Logically, the DESELECT command is a special case of
the S-block of the block transmission protocol, as
defined in part 4 of the ISO/IEC 14443 standard. The
MAX66000 responds to a DESELECT command if the
CID in the request and the CID in the device match. If
the DESELECT request does not include a CID, the
MAX66000 only responds to the request if its CID is
0000b.
The response frame to the DESELECT command is
identical to the request frame. The slave returns the
same data that it had received, confirming that the
slave addressed in the request has been transitioned to
the HALT sate.
Anticollision Examples
Probabilistic Anticollision
The master starts the anticollision process by issuing an
REQB or WUPB command. The WUPB command
involves any slave in the field with a matching AFI code.
The REQB command performs the same function, but is
ignored by slaves in the HALT state. Both commands
include the parameter N, which according to Table 2 is
used to set the probability of an ATQB response to 1/N.
If N = 1, all participating slaves respond with the ATQB
response. If N is greater than one, then each slave
selects a random number R in the range of 1 to N. If a
slave happens to choose R = 1, then it responds with
ATQB. If R is greater than 1, then the slave waits for
another REQB or WUPB command, which causes the
participating slaves to choose a new random number R.
The ATQB response contains a field named PUPI,
which is used to direct commands to a specific slave
during the anticollision process. When the master
receives an ATQB response, it should issue a matching
HLTB command to halt the slave or issue a matching
ATTRIB command to assign a CID and place the slave
in the ACTIVE state. If this is not done, the slaves con-
tinue to participate in the anticollision process. A slave
in the ACTIVE state ignores all REQB, WUPB, SLOT-
MARKER, ATTRIB, and HLTB commands, but responds
to the DESELECT command.
An ATQB response received with a CRC error indicates
a collision because two or more slaves have responded
at the same time. With probabilistic anticollision, the
master must issue another REQB command to cause
the slaves in the field that are not in the HALT or
ACTIVE state to select a new random number R. If one
of the slaves has chosen R = 1, it responds with ATQB.
A REQB without ATQB response does not guaran-
tee that all slaves in the field have been identified.
Figure 29 shows an example of the time-slot anticolli-
sion, assuming that there are four slaves in IDLE state in
the field. The process begins with the master sending
an REQB request with N = 1, which forces all slaves to
respond with ATQB, resulting in a collision. Knowing that
slaves are present, the master now sends REQB with
N = 8. This causes all slaves to select a random number
in the range of 1 to 8. Only the slave that has chosen R
= 1 responds, which is slave C in the example. Knowing
that there are more slaves in the field, the master contin-
ues issuing REQB commands, which in the example,
eventually identifies all slaves. Due to its statistical
nature, probabilistic anticollision is less likely to find
every slave in the field than the time-slot anticollision.
TESTING FOR SLAVES ATTEMPT 1 ATTEMPT 2 ATTEMPT 3 ATTEMPT 4 ATTEMPT 5 ATTEMPT 6
MASTER REQB
(N = 1)
REQB
(N = 8)
REQB
(N = 8)
REQB
(N = 8)
REQB
(N = 8)
REQB
(N = 8)
REQB
(N = 8)
SLAVE A ATQB (R = 3) (R = 7) (R = 1) ATQB (R = 3) (R = 6) (R = 8)
SLAVE B ATQB (R = 6) (R = 4) (R = 8) (R = 8) (R = 5) (R = 1) ATQB
SLAVE C ATQB (R = 1) ATQB (R = 8) (R = 2) (R = 4) (R = 3) (R = 4)
SLAVE D ATQB (R = 2) (R = 1) ATQB (R = 5) (R = 8) (R = 4) (R = 2)
Figure 29. Probabilistic Anticollision Example
[VI/JXI [VI
MAX66000
ISO/IEC 14443 Type B-Compliant
64-Bit UID
______________________________________________________________________________________ 17
Time-Slot Anticollision
The master starts the anticollision process by issuing
an REQB or WUPB command. The WUPB command
involves any slave in the field with a matching AFI code.
The REQB command performs the same function, but is
ignored by slaves in the HALT state. Both commands
include the parameter N, which according to Table 2
specifies the number of slots to be used in the anticolli-
sion protocol.
If N = 1, all participating slaves respond with the ATQB
response. If N is greater than one, then each slave
selects a random number R in the range of 1 to N. If a
slave happens to choose R = 1, then it responds with
ATQB. If R is greater than 1, then the slave waits for a
SLOT-MARKER command with a slot number that is
equal to R and then responds with ATQB. The master
must try all slot numbers from 2 to N to ensure that no
slave is missed.
The ATQB response contains a field named PUPI,
which is used to direct commands to a specific slave
during the anticollision process. When the master
receives an ATQB response, it should issue a matching
HLTB command to halt the slave, or issue a matching
ATTRIB command to assign a CID and place the slave
in the ACTIVE state. A slave in the ACTIVE state ignores
all REQB, WUPB, SLOT-MARKER, ATTRIB, and HLTB
commands, but responds to the DESELECT command.
An ATQB response received with a CRC error indicates
a collision because two or more slaves have responded
at the same time. Typically the master continues issuing
SLOT-MARKER commands to test for slaves with ran-
dom numbers R different from 1. If additional collisions
were encountered, the master must issue a new REQB
command, causing each slave in the field that is not in
the HALT or ACTIVE state to select a new random num-
ber R. The anticollision process then continues in this
manner until all slaves in the field have been identified
and put either into the HALT or ACTIVE state.
Figure 30 shows an example of the time-slot anticolli-
sion, assuming that there are four slaves in IDLE state
in the field. The process begins with the master send-
ing an REQB request with N = 1, which forces all slaves
to respond with ATQB, resulting in a collision. Knowing
that slaves are present, the master now sends REQB
with N = 8. This causes all slaves to select a random
number in the range of 1 to 8. This does not prevent
two slaves from choosing the same value for R, but the
higher N is, the less likely this is to occur. In the exam-
ple, slave C has chosen R = 1 and responds right after
REQB. The master now sends a SLOT-MARKER com-
mand with slot number 2 (SM2), which causes slave D
to respond. The master continues testing all slots, and,
if a slave with matching R is present, receives an
ATQB. In case the master detects a collision in a slot,
the slaves identified in the remaining slots need to be
put in the HALT or ACTIVE state first, before another
anticollision process is started. Note that there is no
need for the master to test the slots in numerical order,
as in the example.
TESTING FOR SLAVES SLOT 1 SLOT 2 SLOT 3 SLOT 4 SLOT 5 SLOT 6 SLOT 7 SLOT 8
MASTER REQB
(N = 1)
REQB
(N = 8) SM2 SM3 SM4 SM5 SM6 SM7 SM8
SLAVE A ATQB (R = 3) ATQB
SLAVE B ATQB (R = 6) ATQB
SLAVE C ATQB (R = 1) ATQB
SLAVE D ATQB (R = 2) ATQB
Figure 30. Time-Slot Anticollision Example
» 3D»
4>
4>
T
DFHFfl
MAX66000
ISO/IEC 14443 Type B-Compliant
64-Bit UID
18 ______________________________________________________________________________________
Figure 31. CRC-16-CCITT Generator
1ST
STAGE
MSb
LSb
2ND
STAGE
7TH
STAGE
8TH
STAGE
6TH
STAGE
X0X1
3RD
STAGE
4TH
STAGE
5TH
STAGE
X2X3X4
POLYNOMIAL = X16 + X12 + X5 + 1
INPUT DATA
X5X6
11TH
STAGE
X11
9TH
STAGE
10TH
STAGE
X9X10
12TH
STAGE
15TH
STAGE
14TH
STAGE
13TH
STAGE
X12 X13 X14
X7
16TH
STAGE
X16
X15
X8
CRC Generation
The ISO/IEC 14443 standard uses a 16-bit CRC, gener-
ated according to the CRC-16-CCITT polynomial func-
tion: X16 + X12 + X5+ 1 (Figure 31). This CRC is used
for error detection in request and response data pack-
ets and is always communicated in the inverted form.
After all data bytes are shifted into the CRC generator,
the state of the 16 flip-flops is parallel-copied to a shift
register and shifted out for transmission with the LSb
first. For more details on this CRC refer to ISO/IEC
14443-3, Annex B, CRC_B encoding.
[VI/JXI [VI
MAX66000
ISO/IEC 14443 Type B-Compliant
64-Bit UID
______________________________________________________________________________________ 19
SYMBOL DESCRIPTION
GSY Command “Get System Information”
GUID Command “Get UID”
SOF Start Of Frame
PCB Protocol Control Byte (see section ISO/IEC 14443 Block Transmission Protocol for details)
[CID] The tag’s assigned card identifier (see section Network Function Commands for details). The brackets [ ]
indicate that the transmission of the CID depends on the Protocol Control Byte (PCB).
CRC-16 Transmission of an inverted CRC-16 (2 bytes) generated according to CRC16-CCITT.
EOF End Of Frame
IND Response indicator byte
IFLG Info Flags byte
UID The tag’s unique 8-byte identification number
DB Dummy byte
AFI Application Family Identifier byte
NBLK Number of Blocks byte (slave memory size indicator)
MBS Memory Block Size byte (slave memory block size)
ICR IC-Reference byte (slave chip revision)
Command-Specific ISO/IEC 14443 Communication Protocol—Legend
Master-to-Slave Slave-to-Master
Command-Specific ISO/IEC 14443 Communication Protocol—Color Codes
SOF PCB GUID EOF (Carrier)[CID] CRC-16
Get UID
Success SOF EOFIND = 00h CRC-16
SOF
SOF EOFUID
UID
AFI ICRMBSIFLG NBLKDBIND = 00h
PCB GSY EOF (Carrier)[CID] CRC-16
Get System Information
Success CRC-16
ISO/IEC 14443 Communication Examples
Precondition: The slave device is already in the ACTIVE state. See section
Network Function Commands
on how to
enter and exit the ACTIVE state.
lVI/JXI/VI Oi L
av
[VIIJXIIM
MAX66000
ISO/IEC 14443 Type B-Compliant
64-Bit UID
20 ______________________________________________________________________________________
MAX66000K-000AA+
TOP VIEW
SIDE VIEW
54mm
28mm 7.7mm
1.6mm
85.60mm
53.98mm
0.76mm
14.29mm
3.49mm
MAX66000E-000AA+
TOP VIEW
SIDE VIEW
KEY FOB
ISO CARD
Mechanical Drawings
MAX66000
ISO/IEC 14443 Type B-Compliant
64-Bit UID
Maxim cannot assume responsibility for use of any circuitry other than circuitry entirely embodied in a Maxim product. No circuit patent licenses are
implied. Maxim reserves the right to change the circuitry and specifications without notice at any time.
Maxim Integrated Products, 120 San Gabriel Drive, Sunnyvale, CA 94086 408-737-7600 ____________________
21
© 2011 Maxim Integrated Products Maxim is a registered trademark of Maxim Integrated Products, Inc.
Revision History
REVISION
NUMBER
REVISION
DATE DESCRIPTION PAGES
CHANGED
0 1/11 Initial release —