Microchip Technology 的 AT17LV65,128,256,512,0x0,002 规格书
A IIIEI.
41m
Features
•EE Programmable 65,536 x 1-, 131,072 x 1-, 262,144 x 1-, 524,288 x 1-, 1,048,576 x 1-,
2,097,152 x 1-, and 4,194,304 x 1-bit Serial Memories Designed to Store Configuration
Programs for Field Programmable Gate Arrays (FPGAs)
•Supports both 3.3V and 5.0V Operating Voltage Applications
•In-System Programmable (ISP) via Two-Wire Bus
•Simple Interface to SRAM FPGAs
•Compatible with Atmel AT6000, AT40K and AT94K Devices, Altera® FLEX®, APEX™
Devices, ORCA®, Xilinx® XC3000, XC4000, XC5200, Spartan®, Virtex™ FPGAs
•Cascadable Read-back to Support Additional Configurations or Higher-density Arrays
•Very Low-power CMOS EEPROM Process
•Programmable Reset Polarity
•Available in 6 mm x 6 mm x 1 mm 8-lead LAP (Pin-compatible with 8-lead SOIC/VOIC
Packages), 8-lead PDIP, 8-lead SOIC, 20-lead PLCC, 20-lead SOIC, 44-lead PLCC and
44-lead TQFP Packages
•Emulation of Atmel’s AT24CXXX Serial EEPROMs
•Low-power Standby Mode
•High-reliability
– Endurance: 100,000 Write Cycles
– Data Retention: 90 Years for Industrial Parts (at 85°C) and 190 Years for
Commercial Parts (at 70°C)
•Green (Pb/Halide-free/RoHS Compliant) Package Options Available
1. Description
The AT17LV series FPGA Configuration EEPROMs (Configurators) provide an easy-
to-use, cost-effective configuration memory for Field Programmable Gate Arrays. The
AT17LV series device is packaged in the 8-lead LAP, 8-lead PDIP, 8-lead SOIC, 20-
lead PLCC, 20-lead SOIC, 44-lead PLCC and 44-lead TQFP, see Table 1-1. The
AT17LV series Configurators uses a simple serial-access procedure to configure one
or more FPGA devices. The user can select the polarity of the reset function by pro-
gramming four EEPROM bytes. These devices also support a write-protection
mechanism within its programming mode.
The AT17LV series configurators can be programmed with industry-standard pro-
grammers, Atmel’s ATDH2200E Programming Kit or Atmel’s ATDH2225 ISP Cable.
FPGA
Configuration
EEPROM
Memory
AT17LV65
AT17LV128
AT17LV256
AT17LV512
AT17LV010
AT17LV002
AT17LV040
3.3V and 5V
System Support
2321H–CNFG–03/06
DATA
CLK
(WPm) RESET/E
E
HHHfl
QEHQ
DATA I: 1 O
CLK I: 2
(WW) RESET/E I: 3
E I: 4
GUIDE
Figure 2-3. Mead PDIP
DATA E
CLK E
(WPm) RESET/OT; E
CEE
blow—t
moaxlm
LILILHJ
AT17LV65/128/256/512/010/002/040 —
2
2321H–CNFG–03/06
AT17LV65/128/256/512/010/002/040
Notes: 1. The 8-lead LAP package has the same footprint as the 8-lead SOIC. Since an 8-lead SOIC
package is not available for the AT17LV512/010/002 devices, it is possible to use an 8-lead
LAP package instead.
2. The pinout for the AT17LV65/128/256 devices is not pin-for-pin compatible with the
AT17LV512/010/002 devices.
3. Refer to the AT17Fxxx datasheet, available on the Atmel web site.
2. Pin Configuration
Figure 2-1. 8-lead LAP
Figure 2-2. 8-lead SOIC
Figure 2-3. 8-lead PDIP
Table 1-1. AT17LV Series Packages
Package
AT17LV65/
AT17LV128/
AT17LV256
AT17LV512/
AT17LV010 AT17LV002 AT17LV040
8-lead LAP Yes Yes Yes (3)
8-lead PDIP Yes Yes – –
8-lead SOIC Yes Use 8-lead
LAP(1)
Use 8-lead
LAP(1) (3)
20-lead PLCC Yes Yes Yes –
20-lead SOIC Yes(2) Ye s (2) Ye s (2) –
44-lead PLCC – – Yes Yes
44-lead TQFP – – Yes Yes
8
7
6
5
1
2
3
4
DATA
CLK
(WP
(1)
) RESET/OE
CE
VCC
SER_EN
CEO (A2)
GND
1
2
3
4
8
7
6
5
DATA
CLK
(WP(1)) RESET/OE
CE
VCC
SER_EN
CEO (A2)
GND
1
2
3
4
8
7
6
5
DATA
CLK
(WP(1)) RESET/OE
CE
VCC
SER_EN
CEO (A2)
GND
CLK
(WPM) NC
(WPW) RESET/CE
(wpzm) NC
E
NC
GND
NC
NC
NC
3 NC
3 SEFLEN
3 NC
3 NC (READW)
j m (A2)
Noies: 1. This pin is only avaiiable on AT17LV65/128/256 devices
2. This pin is only avaiiable on AT17LV512/010/002 devices
3. The CEO feaiure is noi availabie on ihe AT17LV65 device.
Figure 2-5. Zoriead SOICm
NC I:
DATA I:
NC I:
CLK I:
NC I:
RESET/0T; I:
NC I:
CTE I:
NC I:
GND I:
Aramximmpwn);
20
19
18
17
16
15
14
13
12
11
: vcc
: NC
3 NC
3 37511511
3 NC
3 NC
3 0?) (A2)
3 NC
3 NC
3 NC
Noie: 1. This pmoui oniy appiies m AT17LV65/128/256 dewces.
41m
2321H
3
2321H–CNFG–03/06
AT17LV65/128/256/512/010/002/040
Figure 2-4. 20-lead PLCC
Notes: 1. This pin is only available on AT17LV65/128/256 devices.
2. This pin is only available on AT17LV512/010/002 devices.
3. The CEO feature is not available on the AT17LV65 device.
Figure 2-5. 20-lead SOIC(1)
Note: 1. This pinout only applies to AT17LV65/128/256 devices.
4
5
6
7
8
18
17
16
15
14
CLK
(WP1
(2)
) NC
(WP
(1)
) RESET/OE
(WP2
(2)
) NC
CE
NC
SER_EN
NC
NC (READY
(2)
)
CEO (A2)
3
2
1
20
19
9
10
11
12
13
NC
GND
NC
NC
NC
NC
DATA
NC
VCC
NC
1
2
3
4
5
6
7
8
9
10
20
19
18
17
16
15
14
13
12
11
NC
DATA
NC
CLK
NC
RESET/OE
NC
CE
NC
GND
VCC
NC
NC
SER_EN
NC
NC
CEO (A2)
NC
NC
NC
E
DATA|:1 20:|
NCI:2 19:
CLKI:3 183m
NCI:4 17:INC
NC|:5 1(5ch
NC|:6 15:|NC
NCI:7 14:INC
RESET/OTECB 13:|(TO
NCI:9 12:INC
CTEI:10 11:|GND
s m AT17LV512/010/002 dewces.
nol availab‘e on Ihe AT17LV65 device.
o ”39]
38]
37]
36]
35]
34]
33]
32]
3‘]
30]
29]
EREQREQRER
m m m
EIOEIQEEEEESE
,: <5 0="" m="" m="" u)="" u="" m="" e:="" 4="" at17lv65/128/256/512/010/002/040="" —="" 2321hrcnfgrdb/os="">5>
4
2321H–CNFG–03/06
AT17LV65/128/256/512/010/002/040
Figure 2-6. 20-lead SOIC(1)
Notes: 1. This pinout only applies to AT17LV512/010/002 devices.
2. The CEO feature is not available on the AT17LV65 device.
Figure 2-7. 44 PLCC
1
2
3
4
5
6
7
8
9
10
20
19
18
17
16
15
14
13
12
11
DATA
NC
CLK
NC
NC
NC
NC
RESET/OE
NC
CE
VCC
NC
SER_EN
NC
NC
NC
NC
CEO
NC
GND
7
8
9
10
11
12
13
14
15
16
17
39
38
37
36
35
34
33
32
31
30
29
6
5
4
3
2
1
44
43
42
41
40
18
19
20
21
22
23
24
25
26
27
28
NC
RESET/OE
NC
CE
NC
NC
GND
NC
NC
CEO/A2
NC
NC
CLK
NC
NC
DATA
NC
VCC
NC
NC
SER_EN
NC
(WP1(1)) NC
NC
NC
NC
NC
NC
NC
NC
NC
NC
NC
NC
NC
NC
NC
NC
NC
NC
NC
NC
NC
READY
j
a
2
0% oz
mm a ESE
on em oz
pm 9 oz
mm E 020
mm t oz
3 9 oz
:. 9 mb
NV i oz
3 S mlotmmmm
:0 09 oz
0 1
12345678911
A lllEl
Tms pin is only avaflable on AT17LV002 devices
1.
Nole:
2321H
5
2321H–CNFG–03/06
AT17LV65/128/256/512/010/002/040
Figure 2-8. 44 TQFP
Note: 1. This pin is only available on AT17LV002 devices.
1
2
3
4
5
6
7
8
9
10
11
33
32
31
30
29
28
27
26
25
24
23
44
43
42
41
40
39
38
37
36
35
34
12
13
14
15
16
17
18
19
20
21
22
NC
RESET/OE
NC
CE
NC
NC
GND
NC
NC
CEO(A2)
NC
NC
CLK
NC
NC
DATA
NC
VCC
NC
NC
SER_EN
NC
NC
NC
NC
NC
NC
NC
(WP1
(1)
)
NC
NC
NC
NC
NC
NC
NC
NC
NC
NC
NC
NC
NC
NC
NC
READY
FLEN
W D7
WP2’2' Di ,—>
> PROGRAMMING
4) PROGRAMMING DATA SHIFT
3 MODE LOGIC REGISTER
Va mums « '
“:2?” > fig» DEEgWER +> “02??”
3 MATRiX
> BIT (. V
9 COUNTER > Staggyéé
* A “31343
EDD ail l:
CLK RESET/E(WP ) E (A2) DATA
Noies: 1. This pin is only avaiiable on AT17LV65/128/256 devices
2. This pin is only avaiiable on AT17LV512/010/002 devices
3. The CEO feaiure is noi available on ihe AT17LV65 dewce.
AT17LV65/128/256/512/010/002/040 —
6
2321H70NFG413/oe
6
2321H–CNFG–03/06
AT17LV65/128/256/512/010/002/040
Figure 2-9. Block Diagram
Notes: 1. This pin is only available on AT17LV65/128/256 devices.
2. This pin is only available on AT17LV512/010/002 devices.
3. The CEO feature is not available on the AT17LV65 device.
POWER ON
RESET
SER_EN
WP1(2)
WP2(2)
(1)
READY(2)
41m
7
2321H–CNFG–03/06
AT17LV65/128/256/512/010/002/040
3. Device Description
The control signals for the configuration EEPROM (CE, RESET/OE and CCLK) interface directly
with the FPGA device control signals. All FPGA devices can control the entire configuration pro-
cess and retrieve data from the configuration EEPROM without requiring an external intelligent
controller.
The configuration EEPROM RESET/OE and CE pins control the tri-state buffer on the DATA
output pin and enable the address counter. When RESET/OE is driven High, the configuration
EEPROM resets its address counter and tri-states its DATA pin. The CE pin also controls the
output of the AT17LV series configurator. If CE is held High after the RESET/OE reset pulse, the
counter is disabled and the DATA output pin is tri-stated. When OE is subsequently driven Low,
the counter and the DATA output pin are enabled. When RESET/OE is driven High again, the
address counter is reset and the DATA output pin is tri-stated, regardless of the state of CE.
When the configurator has driven out all of its data and CEO is driven Low, the device tri-states
the DATA pin to avoid contention with other configurators. Upon power-up, the address counter
is automatically reset.
This is the default setting for the device. Since almost all FPGAs use RESET Low and OE High,
this document will describe RESET/OE.
Note: 1. The CEO feature is not available on the AT17LV65 device.
4. Pin Description
Name I/O
AT17LV65/
AT17LV128/
AT17LV256
AT17LV512/
AT17LV010 AT17LV002 AT17LV040
8
DIP/
LAP/
SOIC
20
PLCC
20
SOIC
8
DIP/
LAP
20
PLCC
20
SOIC
8
DIP/
LAP/
SOIC
20
PLCC
20
SOIC
44
PLCC
44
TQFP
44
PLCC
44
TQFP
DATAI/O122121121240240
CLKI244243243543543
WP1I––––5––5–––––
RESET/O
EI36636836819131913
WP2I –7––7–––––
CE I 4 8 8 4 8 10 4 8 10 21 15 21 15
GND 51010510115101124182418
CEO O
61414614
13
614
13
27 21 27 21
A2 I – –
READYO––––15––15–29232923
SER_EN I71717717187171841354135
VCC 82020820208202044384438
Jill—EL
8
2321H–CNFG–03/06
AT17LV65/128/256/512/010/002/040
4.1 DATA
Three-state DATA output for configuration. Open-collector bi-directional pin for programming.
4.2 CLK
Clock input. Used to increment the internal address and bit counter for reading and
programming.
4.3 WP1
WRITE PROTECT (1). Used to protect portions of memory during programming. Disabled
by default due to internal pull-down resistor. This input pin is not used during FPGA loading
operations. This pin is only available on AT17LV512/010/002 devices.
4.4 RESET/OE
Output Enable (active High) and RESET (active Low) when SER_EN is High. A Low level on
RESET/OE resets both the address and bit counters. A High level (with CE Low) enables the
data output driver. The logic polarity of this input is programmable as either RESET/OE or
RESET/OE. For most applications, RESET should be programmed active Low. This document
describes the pin as RESET/OE.
4.5 WP
Write protect (WP) input (when CE is Low) during programming only (SER_EN Low). When WP
is Low, the entire memory can be written. When WP is enabled (High), the lowest block of the
memory cannot be written. This pin is only available on AT17LV65/128/256 devices.
4.6 WP2
WRITE PROTECT (2). Used to protect portions of memory during programming. Disabled
by default due to internal pull-down resistor. This input pin is not used during FPGA loading
operations. This pin is only available on AT17LV512/010 devices.
4.7 CE
Chip Enable input (active Low). A Low level (with OE High) allows CLK to increment the address
counter and enables the data output driver. A High level on CE disables both the address and bit
counters and forces the device into a low-power standby mode. Note that this pin will not
enable/disable the device in the Two-Wire Serial Programming mode (SER_EN Low).
4.8 GND
Ground pin. A 0.2 µF decoupling capacitor between VCC and GND is recommended.
4.9 CEO
Chip Enable Output (active Low). This output goes Low when the address counter has reached
its maximum value. In a daisy chain of AT17LV series devices, the CEO pin of one device must
be connected to the CE input of the next device in the chain. It will stay Low as long as CE is
Low and OE is High. It will then follow CE until OE goes Low; thereafter, CEO will stay High until
the entire EEPROM is read again. This CEO feature is not available on the AT17LV65 device.
41m
9
2321H–CNFG–03/06
AT17LV65/128/256/512/010/002/040
4.10 A2
Device selection input, A2. This is used to enable (or select) the device during programming
(i.e., when SER_EN is Low). A2 has an internal pull-down resistor.
4.11 READY
Open collector reset state indicator. Driven Low during power-up reset, released when power-up
is complete. It is recommended to use a 4.7 kΩ pull-up resistor when this pin is used.
4.12 SER_EN
Serial enable must be held High during FPGA loading operations. Bringing SER_EN Low
enables the Two-Wire Serial Programming Mode. For non-ISP applications, SER_EN should be
tied to VCC.
4.13 VCC
3.3V (±10%) and 5.0V (±5% Commercial, ±10% Industrial) power supply pin.
5. FPGA Master Serial Mode Summary
The I/O and logic functions of any SRAM-based FPGA are established by a configuration pro-
gram. The program is loaded either automatically upon power-up, or on command, depending
on the state of the FPGA mode pins. In Master mode, the FPGA automatically loads the config-
uration program from an external memory. The AT17LV Serial Configuration EEPROM has
been designed for compatibility with the Master Serial mode.
This document discusses the Atmel AT40K, AT40KAL and AT94KAL applications as well as Xil-
inx applications.
6. Control of Configuration
Most connections between the FPGA device and the AT17LV Serial EEPROM are simple and
self-explanatory.
• The DATA output of the AT17LV series configurator drives DIN of the FPGA devices.
• The master FPGA CCLK output drives the CLK input of the AT17LV series configurator.
•The CEO
output of any AT17LV series configurator drives the CE input of the next
configurator in a cascaded chain of EEPROMs.
• SER_EN must be connected to VCC (except during ISP).
• The READY(1) pin is available as an open-collector indicator of the device’s reset status; it is
driven Low while the device is in its power-on reset cycle and released (tri-stated) when the
cycle is complete.
Note: 1. This pin is not available for the AT17LV65/128/256 devices.
10
2321H–CNFG–03/06
AT17LV65/128/256/512/010/002/040
7. Cascading Serial Configuration EEPROMs
For multiple FPGAs configured as a daisy-chain, or for FPGAs requiring larger configuration
memories, cascaded configurators provide additional memory.
After the last bit from the first configurator is read, the clock signal to the configurator asserts its
CEO output Low and disables its DATA line driver. The second configurator recognizes the Low
level on its CE input and enables its DATA output.
After configuration is complete, the address counters of all cascaded configurators are reset if
the RESET/OE on each configurator is driven to its active (Low) level.
If the address counters are not to be reset upon completion, then the RESET/OE input can be
tied to its inactive (High) level.
The AT17LV65 devices do not have the CEO feature to perform cascaded configurations.
8. AT17LV Series Reset Polarity
The AT17LV series configurator allows the user to program the reset polarity as either
RESET/OE or RESET/OE. This feature is supported by industry-standard programmer
algorithms.
9. Programming Mode
The programming mode is entered by bringing SER_EN Low. In this mode the chip can be pro-
grammed by the Two-Wire serial bus. The programming is done at VCC supply only.
Programming super voltages are generated inside the chip.
10. Standby Mode
The AT17LV series configurators enter a low-power standby mode whenever CE is asserted
High. In this mode, the AT17LV65/128/256 configurator consumes less than 50 µA of current at
3.3V (100 µA for the AT17LV512/010 and 200 µA for the AT17LV002/040). The output remains
in a high-impedance state regardless of the state of the OE input.
41m
11
2321H–CNFG–03/06
AT17LV65/128/256/512/010/002/040
11. Absolute Maximum Ratings*
Operating Temperature.................................... -40°C to +85°C*NOTICE: Stresses beyond those listed under Absolute
Maximum Ratings may cause permanent dam-
age to the device. This is a stress rating only and
functional operation of the device at these or any
other conditions beyond those listed under oper-
ating conditions is not implied. Exposure to Abso-
lute Maximum Rating conditions for extended
periods of time may affect device reliability.
Storage Temperature..................................... -65°C to +150°C
Voltage on Any Pin
with Respect to Ground ..............................-0.1V to VCC +0.5V
Supply Voltage (VCC) .........................................-0.5V to +7.0V
Maximum Soldering Temp. (10 sec. @ 1/16 in.).............260°C
ESD (RZAP = 1.5K, CZAP = 100 pF)................................. 2000V
12. Operating Conditions
Symbol Description
3.3V 5V
UnitsMin Max Min Max
VCC
Commercial Supply voltage relative to GND
-0°C to +70°C3.0 3.6 4.75 5.25 V
Industrial Supply voltage relative to GND
-40°C to +85°C3.03.64.55.5V
Jill—EL
12
2321H–CNFG–03/06
AT17LV65/128/256/512/010/002/040
13. DC Characteristics
VCC = 3.3V ± 10%
Symbol Description
AT17LV65/
AT17LV128/
AT17LV256
AT17LV512/
AT17LV010
AT17LV002/
AT17LV040
UnitsMin Max Min Max Min Max
VIH High-level Input Voltage 2.0 VCC 2.0 VCC 2.0 VCC V
VIL Low-level Input Voltage 0 0.8 0 0.8 0 0.8 V
VOH High-level Output Voltage (IOH = -2.5 mA)
Commercial
2.4 2.4 2.4 V
VOL Low-level Output Voltage (IOL = +3 mA) 0.4 0.4 0.4 V
VOH High-level Output Voltage (IOH = -2 mA)
Industrial
2.4 2.4 2.4 V
VOL Low-level Output Voltage (IOL = +3 mA) 0.4 0.4 0.4 V
ICCA Supply Current, Active Mode 5 5 5 mA
ILInput or Output Leakage Current (VIN = VCC or GND) -10 10 -10 10 -10 10 µA
ICCS Supply Current, Standby Mode
Commercial 50 100 150 µA
Industrial 100 100 150 µA
14. DC Characteristics
VCC = 5V ± 5% Commercial; VCC = 5V ± 10% Industrial
Symbol Description
AT17LV65/
AT17LV128/
AT17LV256
AT17LV512/
AT17LV010
AT17LV002/
AT17LV040
UnitsMin Max Min Max Min Max
VIH High-level Input Voltage 2.0 VCC 2.0 VCC 2.0 VCC V
VIL Low-level Input Voltage 0 0.8 0 0.8 0 0.8 V
VOH High-level Output Voltage (IOH = -2.5 mA)
Commercial
3.7 3.86 3.86 V
VOL Low-level Output Voltage (IOL = +3 mA) 0.32 0.32 0.32 V
VOH High-level Output Voltage (IOH = -2 mA)
Industrial
3.6 3.76 3.76 V
VOL Low-level Output Voltage (IOL = +3 mA) 0.37 0.37 0.37 V
ICCA Supply Current, Active Mode 10 10 10 mA
ILInput or Output Leakage Current (VIN = VCC or GND) -10 10 -10 10 -10 10 µA
ICCS Supply Current, Standby Mode
Commercial 75 200 350 µA
Industrial 150 200 350 µA
41m
—«a
13
2321H–CNFG–03/06
AT17LV65/128/256/512/010/002/040
15. AC Waveforms
16. AC Waveforms when Cascading
CE
RESET/OE
CLK
DATA
TSCE
TLC THC
TCAC
TOE
TCE
TOH
THOE
TSCE THCE
TDF
TOH
CE
RESET/OE
CLK
DATA
CEO
TCDF
TOCK TOCE
TOCE
TOOE
LAST BIT FIRST BIT
Jill—EL
14
2321H–CNFG–03/06
AT17LV65/128/256/512/010/002/040
Notes: 1. AC test lead = 50 pF.
2. Float delays are measured with 5 pF AC loads. Transition is measured ± 200 mV from steady-state active levels.
Notes: 1. AC test lead = 50 pF.
2. Float delays are measured with 5 pF AC loads. Transition is measured ± 200 mV from steady-state active levels.
17. AC Characteristics
VCC = 3.3V ± 10%
Symbol Description
AT17LV65/128/256 AT17LV512/010/002/040
Units
Commercial Industrial Commercial Industrial
Min Max Min Max Min Max Min Max
TOE(1) OE to Data Delay 50 55 50 55 ns
TCE(1) CE to Data Delay 60605560ns
TCAC(1) CLK to Data Delay 75 80 55 60 ns
TOH Data Hold from CE, OE, or CLK 0000 ns
TDF(2) CE or OE to Data Float Delay 55 55 50 50 ns
TLC CLK Low Time 25 25 25 25 ns
THC CLK High Time 25 25 25 25 ns
TSCE
CE Setup Time to CLK
(to guarantee proper counting) 35 60 30 35 ns
THCE
CE Hold Time from CLK
(to guarantee proper counting) 0000 ns
THOE OE High Time (guarantees counter is reset) 25 25 25 25 ns
FMAX Maximum Clock Frequency 10 10 15 10 MHz
18. AC Characteristics when Cascading
VCC = 3.3V ± 10%
Symbol Description
AT17LV65/128/256 AT17LV512/010/002/040
Units
Commercial Industrial Commercial Industrial
Min Max Min Max Min Max Min Max
TCDF(2) CLK to Data Float Delay 60 60 50 50 ns
TOCK(1) CLK to CEO Delay 55 60 50 55 ns
TOCE(1) CE to CEO Delay 55 60 35 40 ns
TOOE(1) RESET/OE to CEO Delay 40 45 35 35 ns
FMAX Maximum Clock Frequency 8 8 12.5 10 MHz
41m
15
2321H–CNFG–03/06
AT17LV65/128/256/512/010/002/040
Notes: 1. AC test lead = 50 pF.
2. Float delays are measured with 5 pF AC loads. Transition is measured ± 200 mV from steady-state active levels.
Notes: 1. AC test lead = 50 pF.
2. Float delays are measured with 5 pF AC loads. Transition is measured ± 200 mV from steady-state active levels.
19. AC Characteristics
VCC = 5V ± 5% Commercial; VCC = 5V ± 10% Industrial
Symbol Description
AT17LV65/128/256 AT17LV512/010/002/040
Units
Commercial Industrial Commercial Industrial
Min Max Min Max Min Max Min Max
TOE(1) OE to Data Delay 30 35 30 35 ns
TCE(1) CE to Data Delay 45 45 45 45 ns
TCAC(1) CLK to Data Delay 50 55 50 50 ns
TOH Data Hold from CE, OE, or CLK 0 0 0 0 ns
TDF(2) CE or OE to Data Float Delay 50 50 50 50 ns
TLC CLK Low Time 20 20 20 20 ns
THC CLK High Time 20 20 20 20 ns
TSCE
CE Setup Time to CLK (to guarantee proper
counting) 35 40 20 25 ns
THCE
CE Hold Time from CLK (to guarantee proper
counting) 0000 ns
THOE OE High Time (guarantees counter is reset) 20 20 20 20 ns
FMAX Maximum Clock Frequency 12.5 12.5 15 15 MHz
20. AC Characteristics when Cascading
VCC = 5V ± 5% Commercial; VCC = 5V ± 10% Industrial
Symbol Description
AT17LV65/128/256 AT17LV512/010/002/040
Units
Commercial Industrial Commercial Industrial
Min Max Min Max Min Max Min Max
TCDF(2) CLK to Data Float Delay 50 50 50 50 ns
TOCK(1) CLK to CEO Delay 35403540ns
TOCE(1) CE to CEO Delay 35353535ns
TOOE(1) RESET/OE to CEO Delay 30353030ns
FMAX Maximum Clock Frequency 10 10 12.5 12.5 MHz
Jill—EL
16
2321H–CNFG–03/06
AT17LV65/128/256/512/010/002/040
Notes: 1. For more information refer to the “Thermal Characteristics of Atmel’s Packages”, available on the Atmel web site.
2. Airflow = 0 ft/min.
21. Thermal Resistance Coefficients(1)
Package Type
AT17LV65/
AT17LV128/
AT17LV256
AT17LV512/
AT17LV010 AT17LV002 AT17LV040
8CN
4Leadless Array Package (LAP)
θJC [°C/W] 45 45 45 –
θJA
[°C/W](2) 115.71 135.71 159.60 –
8P3 Plastic Dual Inline Package
(PDIP)
θJC [°C/W] 37 37 – –
θJA
[°C/W](2) 107 107 – –
8S1 Plastic Gull Wing Small Outline
(SOIC)
θJC [°C/W]45–––
θJA
[°C/W](2) 150 – – –
20J Plastic Leaded Chip Carrier
(PLCC)
θJC [°C/W] 35 35 35 –
θJA
[°C/W](2) 90 90 90 –
20S2 Plastic Gull Wing Small Outline
(SOIC)
θJC [°C/W] –
θJA
[°C/W](2) –
44A Thin Plastic Quad Flat
Package (TQFP)
θJC [°C/W] – – 17 17
θJA
[°C/W](2) ––6262
44J Plastic Leaded Chip Carrier
(PLCC)
θJC [°C/W] – – 15 15
θJA
[°C/W](2) ––5050
41m
17
2321H–CNFG–03/06
AT17LV65/128/256/512/010/002/040
Figure 21-1. Ordering Code
Package Type
8CN4 8-lead, 6 mm x 6 mm x 1 mm, Leadless Array Package (LAP) – Pin-compatible with 8-lead SOIC/VOID Packages
8P3 8-lead, 0.300" Wide, Plastic Dual Inline Package (PDIP)
8S1 8-lead, 0.150" Wide, Plastic Gull Wing Small Outline (JEDEC SOIC)
20J 20-lead, Plastic J-leaded Chip Carrier (PLCC)
20S2 20-lead, 0.300" Wide, Plastic Gull Wing Small Outline (JEDEC SOIC)
44A 44-lead, Thin (1.0 mm) Plastic Quad Flat Package Carrier (TQFP)
44J 44-lead, Plastic J-leaded Chip Carrier (PLCC)
Vo l t a g e Size (Bits) Special Pinouts Package Te m p e r a t u r e
65 = 65K A = Altera 8CN4 C = Commercial
128 = 128K Blank = Xilinx/Atmel/ = 8P3 I = Industrial
256 = 256K = 8S1
512 = 512K = 20J
010 = 1M
= 44A
002 = 2M
= 44J
040 = 4M
AT17LV65A-10PC
C
P
N
J
S
TQ
BJ
=
3.0V to 5.5V
Other
= 20S2
U = Fully Green
film—El
18
2321H–CNFG–03/06
AT17LV65/128/256/512/010/002/040
22. Ordering Information
22.1 Standard Package Options
Memory Size Ordering Code Package Operation Range
64-Kbit(1)
AT17LV65-10CC 8CN4
Commercial
(0°C to 70°C)
AT17LV65-10PC 8P3
AT17LV65-10NC 8S1
AT17LV65-10JC 20J
AT17LV65-10SC 20S2
AT17LV65-10CI 8CN4
Industrial
(-40°C to 85°C)
AT17LV65-10PI 8P3
AT17LV65-10NI 8S1
AT17LV65-10JI 20J
AT17LV65-10SI 20S2
128-Kbit(1)
AT17LV128-10CC 8CN4
Commercial
(0°C to 70°C)
AT17LV128-10PC 8P3
AT17LV128-10NC 8S1
AT17LV128-10JC 20J
AT17LV128-10SC 20S2
AT17LV128-10CI 8CN4
Industrial
(-40°C to 85°C)
AT17LV128-10PI 8P3
AT17LV128-10NI 8S1
AT17LV128-10JI 20J
AT17LV128-10SI 20S2
256-Kbit(1)
AT17LV256-10CC 8CN4
Commercial
(0°C to 70°C)
AT17LV256-10PC 8P3
AT17LV256-10NC 8S1
AT17LV256-10JC 20J
AT17LV256-10SC 20S2
AT17LV256-10CI 8CN4
Industrial
(-40°C to 85°C)
AT17LV256-10PI 8P3
AT17LV256-10NI 8S1
AT17LV256-10JI 20J
AT17LV256-10SI 20S2
512-Kbit(1)
AT17LV512-10CC 8CN4
Commercial
(0°C to 70°C)
AT17LV512-10PC 8P3
AT17LV512-10JC 20J
AT17LV512-10SC 20S2
AT17LV512-10CI 8CN4
Industrial
(-40°C to 85°C)
AT17LV512-10PI 8P3
AT17LV512-10JI 20J
AT17LV512-10SI 20S2
41m
19
2321H–CNFG–03/06
AT17LV65/128/256/512/010/002/040
Notes: 1. For operating 5V operating voltage, please refer to the corresponding AC and DC Characteristics.
2. The last-time buy is April 11, 2006 for shaded parts.
3. For the -10CC and -10CI packages, customers may migrate to AT17LVXXX-10CU.
1-Mbit(1)
AT17LV010-10CC 8CN4
Commercial
(0°C to 70°C)
AT17LV010-10PC 8P3
AT17LV010-10JC 20J
AT17LV010-10SC 20S2
AT17LV010-10CI 8CN4
Industrial
(-40°C to 85°C)
AT17LV010-10PI 8P3
AT17LV010-10JI 20J
AT17LV010-10SI 20S2
2-Mbit(1)
AT17LV002-10CC 8CN4
Commercial
(0°C to 70°C)
AT17LV002-10JC 20J
AT17LV002-10SC 20S2
AT17LV002-10TQC 44A
AT17LV002-10BJC 44J
AT17LV002-10CI 8CN4
Industrial
(-40°C to 85°C)
AT17LV002-10JI 20J
AT17LV002-10SI 20S2
AT17LV002-10TQI 44A
AT17LV002-10BJI 44J
4-Mbit(1)
AT17LV040-10TQC
AT17LV040-10BJC
44A
44J
Commercial
(0°C to 70°C)
AT17LV040-10TQI
AT17LV040-10BJI
44A
44J
Industrial
(-40°C to 85°C)
22.1 Standard Package Options (Continued)
Memory Size Ordering Code Package Operation Range
Jill—EL
20
2321H–CNFG–03/06
AT17LV65/128/256/512/010/002/040
Note: 1. For operating 5V operating voltage, please refer to the corresponding AC and DC Characteristics.
22.2 Green Package Options (Pb/Halide-free/RoHS Compliant)
Memory Size Ordering Code Package Operation Range
256-Kbit(1)
AT17LV256-10CU 8CN4
Industrial
(-40°C to 85°C)
AT17LV256-10JU 20J
AT17LV256-10NU 8S1
AT17LV256-10PU 8P3
AT17LV256-10SU 20S2
512-Kbit(1) AT17LV512-10CU 8CN4 Industrial
(-40°C to 85°C)
AT17LV512-10JU 20J
1-Mbit(1)
AT17LV010-10CU 8CN4 Industrial
(-40°C to 85°C)
AT17LV010-10JU 20J
AT17LV010-10PU 8P3
2-Mbit(1)
AT17LV002-10CU 8CN4
Industrial
(-40°C to 85°C)
AT17LV002-10JU 20J
AT17LV002-10SU 20S2
AT17LV002-10TQU 44A
4-Mbit(1) AT17LV040-10TQU 44A Industrial
(-40°C to 85°C)
.1 mg
ATE;
21
2321H–CNFG–03/06
AT17LV65/128/256/512/010/002/040
23. Packaging Information
23.1 8CN4 – LAP
2325 Orchard Parkway
San Jose, CA 95131
TITLE DRAWING NO.
R
REV.
8CN4, 8-lead (6 x 6 x 1.04 mm Body), Lead Pitch 1.27 mm,
Leadless Array Package (LAP) A
8CN4
11/14/01
Pin1 Corner
Marked Pin1 Indentifier
0.10 mm
TYP
4
3
2
1
5
6
7
8
Top View
L
b
e
L1
e1
Side View
A1
A
Bottom View
E
D
COMMON DIMENSIONS
(Unit of Measure = mm)
SYMBOL MIN NOM MAX NOTE
A 0.94 1.04 1.14
A1 0.30 0.34 0.38
b 0.45 0.50 0.55 1
D 5.89 5.99 6.09
E 4.89 5.99 6.09
e 1.27 BSC
e1 1.10 REF
L 0.95 1.00 1.05 1
L1 1.25 1.30 1.35 1
Note: 1. Metal Pad Dimensions.
41m
22
2321H–CNFG–03/06
AT17LV65/128/256/512/010/002/040
23.2 8P3 – PDIP
2325 Orchard Parkway
San Jose, CA 95131
TITLE DRAWING NO.
R
REV.
8P3, 8-lead, 0.300" Wide Body, Plastic Dual
In-line Package (PDIP)
01/09/02
8P3 B
D
D1
E
E1
e
L
b2
b
A2 A
1
N
eA
c
b3
4 PLCS
Top View
Side View
End View
COMMON DIMENSIONS
(Unit of Measure = inches)
SYMBOL MIN NOM MAX NOTE
Notes: 1. This drawing is for general information only; refer to JEDEC Drawing MS-001, Variation BA for additional information.
2. Dimensions A and L are measured with the package seated in JEDEC seating plane Gauge GS-3.
3. D, D1 and E1 dimensions do not include mold Flash or protrusions. Mold Flash or protrusions shall not exceed 0.010 inch.
4. E and eA measured with the leads constrained to be perpendicular to datum.
5. Pointed or rounded lead tips are preferred to ease insertion.
6. b2 and b3 maximum dimensions do not include Dambar protrusions. Dambar protrusions shall not exceed 0.010 (0.25 mm).
A 0.210 2
A2 0.115 0.130 0.195
b 0.014 0.018 0.022 5
b2 0.045 0.060 0.070 6
b3 0.030 0.039 0.045 6
c 0.008 0.010 0.014
D 0.355 0.365 0.400 3
D1 0.005 3
E 0.300 0.310 0.325 4
E1 0.240 0.250 0.280 3
e 0.100 BSC
eA 0.300 BSC 4
L 0.115 0.130 0.150 2
1.35 7 1.75
0.31 , 0.51
o w — o 25
4 so , 5 05
3.3‘ 7 3.99
5.79 7 5.20
1 27 BSC
0 Au — I 27
o" , a"
E
23
2321H–CNFG–03/06
AT17LV65/128/256/512/010/002/040
23.3 8S1 – SOIC
1150 E. Cheyenne Mtn. Blvd.
Colorado Springs, CO 80906
TITLE DRAWING NO.
R
REV.
Note:
3/17/05
8S1, 8-lead (0.150" Wide Body), Plastic Gull Wing
Small Outline (JEDEC SOIC) 8S1 C
COMMON DIMENSIONS
(Unit of Measure = mm)
SYMBOL MIN NOM MAX NOTE
A1 0.10 – 0.25
These drawings are for general information only. Refer to JEDEC Drawing MS-012, Variation AA for proper dimensions, tolerances, datums, etc.
Ø
E
1
N
TOP VIEW
C
E1
E1
END VIEW
A
b
L
A1
A1
e
D
SIDE VIEW
AMT;
JJJJJ
LJUJL ,
F
H1 h d
{
.nnfi
Lawn
T
r
m
DJ
:1
41m
24
2321H–CNFG–03/06
AT17LV65/128/256/512/010/002/040
23.4 20J – PLCC
2325 Orchard Parkway
San Jose, CA 95131
R
TITLE DRAWING NO. REV.
Notes: 1. This package conforms to JEDEC reference MS-018, Variation AA.
2. Dimensions D1 and E1 do not include mold protrusion.
Allowable protrusion is .010"(0.254 mm) per side. Dimension D1
and E1 include mold mismatch and are measured at the extreme
material condition at the upper or lower parting line.
3. Lead coplanarity is 0.004" (0.102 mm) maximum.
A 4.191 – 4.572
A1 2.286 – 3.048
A2 0.508 – –
D 9.779 – 10.033
D1 8.890 – 9.042 Note 2
E 9.779 – 10.033
E1 8.890 – 9.042 Note 2
D2/E2 7.366 – 8.382
B 0.660 – 0.813
B1 0.330 – 0.533
e 1.270 TYP
COMMON DIMENSIONS
(Unit of Measure = mm)
SYMBOL MIN NOM MAX NOTE
1.14(0.045) X 45˚ PIN NO. 1
IDENTIFIER
1.14(0.045) X 45˚
0.51(0.020)MAX
0.318(0.0125)
0.191(0.0075)
A2
45˚ MAX (3X)
A
A1
B1
D2/E2
B
e
E1 E
D1
D
20J, 20-lead, Plastic J-leaded Chip Carrier (PLCC) B
20J
10/04/01
]
p
41m
ATE;
25
2321H–CNFG–03/06
AT17LV65/128/256/512/010/002/040
23.5 20S2 – SOIC
2325 Orchard Parkway
San Jose, CA 95131
TITLE DRAWING NO.
R
REV.
20S2, 20-lead, 0.300" Wide Body, Plastic Gull
Wing Small Outline Package (SOIC)
1/9/02
20S2 A
L
A1
End View
Side View
Top View
H
E
b
N
1
e
A
D
C
COMMON DIMENSIONS
(Unit of Measure = inches)
SYMBOL MIN NOM MAX NOTE
Notes: 1. This drawing is for general information only; refer to JEDEC Drawing MS-013, Variation AC for additional information.
2. Dimension "D" does not include mold Flash, protrusions or gate burrs. Mold Flash, protrusions and gate burrs shall not exceed
0.15 mm (0.006") per side.
3. Dimension "E" does not include inter-lead Flash or protrusion. Inter-lead Flash and protrusions shall not exceed 0.25 mm
(0.010") per side.
4. "L" is the length of the terminal for soldering to a substrate.
5. The lead width "b", as measured 0.36 mm (0.014") or greater above the seating plane, shall not exceed a maximum value of 0.61 mm
(0.024") per side.
A 0.0926 0.1043
A1 0.0040 0.0118
b 0.0130 0.0200 4
C 0.0091 0.0125
D 0.4961 0.5118 1
E 0.2914 0.2992 2
H 0.3940 0.4190
L 0.0160 0.050 3
e 0.050 BSC
/ HVVVWT" TVHVWVWV T
.: : ‘ A
E \ //
E \\
' E \f, ,5
7%
E \\
{UUUUUUUUUUU UUUUUUUUUUU i
V I
jr'—_J,' H H m \"V/‘VH m m \1 Y
i ‘ ‘ ‘
AIIIIEI.
26
2321H–CNFG–03/06
AT17LV65/128/256/512/010/002/040
23.6 44A – TQFP
2325 Orchard Parkway
San Jose, CA 95131
TITLE DRAWING NO.
R
REV.
44A, 44-lead, 10 x 10 mm Body Size, 1.0 mm Body Thickness,
0.8 mm Lead Pitch, Thin Profile Plastic Quad Flat Package (TQFP) B
44A
10/5/2001
PIN 1 IDENTIFIER
0˚~7˚
PIN 1
L
C
A1 A2 A
D1
D
eE1 E
B
COMMON DIMENSIONS
(Unit of Measure = mm)
SYMBOL MIN NOM MAX NOTE
Notes: 1. This package conforms to JEDEC reference MS-026, Variation ACB.
2. Dimensions D1 and E1 do not include mold protrusion. Allowable
protrusion is 0.25 mm per side. Dimensions D1 and E1 are maximum
plastic body size dimensions including mold mismatch.
3. Lead coplanarity is 0.10 mm maximum.
A – – 1.20
A1 0.05 – 0.15
A2 0.95 1.00 1.05
D 11.75 12.00 12.25
D1 9.90 10.00 10.10 Note 2
E 11.75 12.00 12.25
E1 9.90 10.00 10.10 Note 2
B 0.30 – 0.45
C 0.09 – 0.20
L 0.45 – 0.75
e 0.80 TYP
41m
A IIIEI.
—w
27
2321H–CNFG–03/06
AT17LV65/128/256/512/010/002/040
23.7 44J – PLCC
Notes: 1. This package conforms to JEDEC reference MS-018, Variation AC.
2. Dimensions D1 and E1 do not include mold protrusion.
Allowable protrusion is .010"(0.254 mm) per side. Dimension D1
and E1 include mold mismatch and are measured at the extreme
material condition at the upper or lower parting line.
3. Lead coplanarity is 0.004" (0.102 mm) maximum.
A 4.191 – 4.572
A1 2.286 – 3.048
A2 0.508 – –
D 17.399 – 17.653
D1 16.510 – 16.662 Note 2
E 17.399 – 17.653
E1 16.510 – 16.662 Note 2
D2/E2 14.986 – 16.002
B 0.660 – 0.813
B1 0.330 – 0.533
e 1.270 TYP
COMMON DIMENSIONS
(Unit of Measure = mm)
SYMBOL MIN NOM MAX NOTE
1.14(0.045) X 45˚ PIN NO. 1
IDENTIFIER
1.14(0.045) X 45˚
0.51(0.020)MAX
0.318(0.0125)
0.191(0.0075)
A2
45˚ MAX (3X)
A
A1
B1 D2/E2
B
e
E1 E
D1
D
44J, 44-lead, Plastic J-leaded Chip Carrier (PLCC) B
44J
10/04/01
2325 Orchard Parkway
San Jose, CA 95131
TITLE DRAWING NO.
R
REV.
Jill—EL
28
2321H–CNFG–03/06
AT17LV65/128/256/512/010/002/040
24. Revision History
Revision Level – Release Date History
H – March 2006 Added last-time buy for AT17LVXXX-10CC and AT17LVXXX-10CI.
41m
—@
2321H–CNFG–03/06
Disclaimer: The information in this document is provided in connection with Atmel products. No license, express or implied, by estoppel or otherwise, to any
intellectual property right is granted by this document or in connection with the sale of Atmel products. EXCEPT AS SET FORTH IN ATMEL’S TERMS AND CONDI-
TIONS OF SALE LOCATED ON ATMEL’S WEB SITE, ATMEL ASSUMES NO LIABILITY WHATSOEVER AND DISCLAIMS ANY EXPRESS, IMPLIED OR STATUTORY
WARRANTY RELATING TO ITS PRODUCTS INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTY OF MERCHANTABILITY, FITNESS FOR A PARTICULAR
PURPOSE, OR NON-INFRINGEMENT. IN NO EVENT SHALL ATMEL BE LIABLE FOR ANY DIRECT, INDIRECT, CONSEQUENTIAL, PUNITIVE, SPECIAL OR INCIDEN-
TAL DAMAGES (INCLUDING, WITHOUT LIMITATION, DAMAGES FOR LOSS OF PROFITS, BUSINESS INTERRUPTION, OR LOSS OF INFORMATION) ARISING OUT
OF THE USE OR INABILITY TO USE THIS DOCUMENT, EVEN IF ATMEL HAS BEEN ADVISED OF THE POSSIBILITY OF SUCH DAMAGES. Atmel makes no
representations or warranties with respect to the accuracy or completeness of the contents of this document and reserves the right to make changes to specifications
and product descriptions at any time without notice. Atmel does not make any commitment to update the information contained herein. Unless specifically provided
otherwise, Atmel products are not suitable for, and shall not be used in, automotive applications. Atmel’s products are not intended, authorized, or warranted for use
as components in applications intended to support or sustain life
Atmel Corporation Atmel Operations
2325 Orchard Parkway
San Jose, CA 95131, USA
Tel: 1(408) 441-0311
Fax: 1(408) 487-2600
Regional Headquarters
Europe
Atmel Sarl
Route des Arsenaux 41
Case Postale 80
CH-1705 Fribourg
Switzerland
Tel: (41) 26-426-5555
Fax: (41) 26-426-5500
Asia
Room 1219
Chinachem Golden Plaza
77 Mody Road Tsimshatsui
East Kowloon
Hong Kong
Tel: (852) 2721-9778
Fax: (852) 2722-1369
Japan
9F, Tonetsu Shinkawa Bldg.
1-24-8 Shinkawa
Chuo-ku, Tokyo 104-0033
Japan
Tel: (81) 3-3523-3551
Fax: (81) 3-3523-7581
Memory
2325 Orchard Parkway
San Jose, CA 95131, USA
Tel: 1(408) 441-0311
Fax: 1(408) 436-4314
Microcontrollers
2325 Orchard Parkway
San Jose, CA 95131, USA
Tel: 1(408) 441-0311
Fax: 1(408) 436-4314
La Chantrerie
BP 70602
44306 Nantes Cedex 3, France
Tel: (33) 2-40-18-18-18
Fax: (33) 2-40-18-19-60
ASIC/ASSP/Smart Cards
Zone Industrielle
13106 Rousset Cedex, France
Tel: (33) 4-42-53-60-00
Fax: (33) 4-42-53-60-01
1150 East Cheyenne Mtn. Blvd.
Colorado Springs, CO 80906, USA
Tel: 1(719) 576-3300
Fax: 1(719) 540-1759
Scottish Enterprise Technology Park
Maxwell Building
East Kilbride G75 0QR, Scotland
Tel: (44) 1355-803-000
Fax: (44) 1355-242-743
RF/Automotive
Theresienstrasse 2
Postfach 3535
74025 Heilbronn, Germany
Tel: (49) 71-31-67-0
Fax: (49) 71-31-67-2340
1150 East Cheyenne Mtn. Blvd.
Colorado Springs, CO 80906, USA
Tel: 1(719) 576-3300
Fax: 1(719) 540-1759
Biometrics/Imaging/Hi-Rel MPU/
High Speed Converters/RF Datacom
Avenue de Rochepleine
BP 123
38521 Saint-Egreve Cedex, France
Tel: (33) 4-76-58-30-00
Fax: (33) 4-76-58-34-80
Literature Requests
www.atmel.com/literature
© Atmel Corporation 2006. All rights reserved. Atmel®, logo and combinations thereof, Everywhere You Are® and others are registered trade-
marks or trademarks of Atmel Corporation or its subsidiaries. Other terms and product names may be trademarks of others.