Vishay Beyschlag/Draloric/BC Components 的 D Series 规格书
VISHAY.
www.vi5hay.com/doc?99912
®
RDHS
cowum
cdc@wshay.com
www.v\shay,com/doc?91000
D Series
www.vishay.com Vishay BCcomponents
Revision: 26-Oct-17 1Document Number: 28549
For technical questions, contact: cdc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Ceramic Singlelayer DC Disc Capacitors for General Purpose
Class 1, Class 2 and Class 3, 50 VDC, 100 VDC, 500 VDC
FEATURES
• High capacitance with small size
• High reliability
• Crimp and straight lead styles
• Material categorization:
for definitions of compliance please see
www.vishay.com/doc?99912
APPLICATIONS
• Temperature compensation
• Coupling and decoupling
• Bypassing
MARKING
Marking indicates capacitance value and tolerance in
accordance with “EIA 198” and voltage marks.
OPERATING TEMPERATURE RANGE
SL0, N750, X7R, X5F: -55 °C to +125 °C
Y5P, Z5U, Z5V, Y5V: -30 °C to +125 °C
TEMPERATURE CHARACTERISTICS
Class 1: SL0, N750
Class 2: Y5P, Z5U, X7R, X5F
Class 3: Y5V, Z5V
SECTIONAL SPECIFICATIONS
Climatic category (acc. to EN 60058-1)
Class 1 and 2: 55/125/21
Class 3: 30/85/21
APPROVALS
EIA 198
IEC 60384-8
IEC 60384-9
CAPACITANCE RANGE
6.8 pF to 47 nF
TOLERANCE ON CAPACITANCE
± 0.25 pF, ± 2 %, ± 5 %, ± 10 %, ± 20 %, + 80 % / - 20 %
RATED VOLTAGE
50 VDC, 100 VDC, 500 VDC
TEST VOLTAGE
250 % of rated voltage
INSULATION RESISTANCE AT RATED VOLTAGE
10 G min.
DISSIPATION FACTOR
Class 1 0.1 % max. when C 30 pF
(at 1 MHz; 1 V where C 1000 pF, and at
1 kHz; 1 V where C > 1000 pF)
For C < 30 pF: DF = 100/(400 + 20 x C)
DF = dissipation factor in %;
C = capacitance value in pF
Class 2 2.5 % max. (at 1 kHz; 1 V)
Class 3 5 % max. (at 1 kHz; 1 V)
QUICK REFERENCE DATA
DESCRIPTION VALUE
Ceramic Class 1 2 3
Ceramic Dielectric SL0 N750 Y5P Z5U X7R X5F Y5V Z5V
Voltage (VDC) 50, 100, 500 100, 500 50, 100, 500 500 50, 100, 500 50, 100
Min. Capacitance (pF) 56 6.8 100 1000 100 100 1000 4700
Max. Capacitance (pF) 100 330 10 000 22 000 4700 4700 22 000 47 000
Mounting Radial
—
V
VISHAY.
cdcfliwsha .com
www.msha .com/d05791000
D Series
www.vishay.com Vishay BCcomponents
Revision: 26-Oct-17 2Document Number: 28549
For technical questions, contact: cdc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
• Lead-spacing 2.5 mm is available for L lead configuration only.
Note
• Refer to specified part for detail marking.
LEAD CONFIGURATION (in millimeters)
MARKING
Size 20 Size 25 Size 29 and above
ORDERING CODE INFORMATION
D 102 K 25 Y5P L 6 3 J 5 R
1 2 3 4 5 6 7 8 9 10 11 12 13 14 15 16
Product
Type
Capacitance
(pF)
Capacitance
Tolerance
Size
Code
T.C.
Code
Rated
Voltage
Lead
Diameter
Packaging /
Lead Length
Lead
Style
Lead
Spacing
RoHS
Compliant
D series The first two
digits are the
significant
figures of
capacitance and
the last digit is a
multiplier as
follows:
0 = * 1
1 = * 10
2 = * 100
3 = * 1000
C = ± 0.25 pF
G = ± 2 %
J = ± 5 %
K = ± 10 %
M = ± 20 %
Z = +80 % /
-20 %
Please
refer to
relevant
datasheet
Please
refer to
relevant
datasheet
F = 50 VDC
H = 100 VDC
L = 500 VDC
6 = 0.60 mm
± 0.05 mm
3 = bulk
T = tape
and reel
U = ammo
Please
refer to
relevant
datasheet
2 = 2.5 mm
5 = 5.0 mm
6 = 6.4 mm
7 = 7.5 mm
T
DR
L
G
F
D
JLKK
SH
L
G
F
D
SH
L
F
G
D
SH
L
F
G
K
*
D
θ
TTT
XXX
VVVV
TTT
XXX
VVVV
BC
TTT
XXXt
VVVV
VISHAY.
cdc@wshay.com
www.v\shay.com/doc?91000
D Series
www.vishay.com Vishay BCcomponents
Revision: 26-Oct-17 3Document Number: 28549
For technical questions, contact: cdc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
ORDERING CODES
Notes
• Lead diameter is 0.6 mm
• # 5th digit is capacitance tolerance code: ± 5 % = J; ± 10 % = K
• # 13th digit is packaging code: bulk = 3; reel = T; ammo = U
• # 14th digit is lead style code: L; J; K (L and J are preferred lead configuration)
• # 15th digit is lead spacing code: 2.5 mm = 2; 5.0 mm = 5; 6.4 mm = 6 (rated voltage 500 V is not available on 2.5 mm lead-spacing)
Notes
• Lead diameter is 0.5 mm
• # 5th digit is capacitance tolerance code: ± 2 % = G; ± 5 % = J (which C < 10 pF, the tolerance code is C = ± 0.25 pF)
• # 13th digit is packaging code: bulk = 3; reel = T; ammo = U
• # 14th digit is lead style code: L; J; K (L and J are preferred lead configuration)
• # 15th digit is lead spacing code: 2.5 mm = 2; 5.0 mm = 5; 6.4 mm = 6 (rated voltage 500 V is not available on 2.5 mm lead-spacing)
DIELECTRIC SL0 (50 VDC / 100 VDC)
CAP.
(pF)
50 VDC 100 VDC
ORDERING CODE DIAMETER
(mm max.)
THICKNESS
(mm max.) ORDERING CODE DIAMETER
(mm max.)
THICKNESS
(mm max.)
56 D560#20SL0F6###R 5 3.5 D560#20SL0H6###R 5 3.5
68 D680#20SL0F6###R 5 3.5 D680#20SL0H6###R 5 3.5
82 D820#20SL0F6###R 5 3.5 D820#20SL0H6###R 5 3.5
100 D101#20SL0F6###R 5 3.5 D101#20SL0H6###R 5 3.5
DIELECTRIC SL0 (500 VDC)
CAP.
(pF)
500 VDC
ORDERING CODE DIAMETER
(mm max.)
THICKNESS
(mm max.)
33 D330#20SL0L6###R 5 3.5
39 D390#20SL0L6###R 5 3.5
47 D470#20SL0L6###R 5 3.5
56 D560#20SL0L6###R 5 3.5
68 D680#20SL0L6###R 6.5 3.5
82 D820#20SL0L6###R 6.5 3.5
DIELECTRIC N750
CAP.
(pF)
100 VDC 500 VDC
ORDERING CODE DIAMETER
(mm max.)
THICKNESS
(mm max.) ORDERING CODE DIAMETER
(mm max.)
THICKNESS
(mm max.)
6.8 D689C20U2JH6###R 5 3.5 D689C20U2JL6###R 5 3.5
8.2 D829C20U2JH6###R 5 3.5 D829C20U2JL6###R 5 3.5
10 D100#20U2JH6###R 5 3.5 D100#20U2JL6###R 5 3.5
12 D120#20U2JH6###R 5 3.5 D120#20U2JL6###R 5 3.5
15 D150#20U2JH6###R 5 3.5 D150#20U2JL6###R 5 3.5
18 D180#20U2JH6###R 5 3.5 D180#20U2JL6###R 5 3.5
22 D220#20U2JH6###R 5 3.5 D220#20U2JL6###R 5 3.5
27 D270#20U2JH6###R 5 3.5 D270#25U2JL6###R 6.5 3.5
33 D330#20U2JH6###R 5 3.5 D330#25U2JL6###R 6.5 3.5
39 D390#20U2JH6###R 5 3.5 D390#29U2JL6###R 7.5 3.5
47 D470#20U2JH6###R 5 3.5 D470#29U2JL6###R 7.5 3.5
56 D560#25U2JH6###R 6.5 3.5 D560#33U2JL6###R 8.5 3.5
68 D680#25U2JH6###R 6.5 3.5 D680#33U2JL6###R 8.5 3.5
82 D820#25U2JH6###R 6.5 3.5 D820#39U2JL6###R 10 3.5
100 D101#29U2JH6###R 7.5 3.5 D101#39U2JL6###R 10 3.5
120 D121#33U2JH6###R 8.5 3.5 D121#47U2JL6###R 12 3.5
150 D151#33U2JH6###R 8.5 3.5 D151#47U2JL6###R 12 3.5
180 D181#39U2JH6###R 10 3.5 / / /
220 D221#39U2JH6###R 10 3.5 / / /
270 D271#39U2JH6###R 10 3.5 / / /
330 D331#47U2JH6###R 12 3.5 / / /
VISHAY.
cdc@wshay.com
www.v\shay.com/doc?91000
D Series
www.vishay.com Vishay BCcomponents
Revision: 26-Oct-17 4Document Number: 28549
For technical questions, contact: cdc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
• Lead diameter is 0.6 mm
• # 5th digit is capacitance tolerance code: ± 10 % = K; ± 20 % = M
• # 13th digit is packaging code: bulk = 3; reel = T; ammo = U
• # 14th digit is lead style code: L; J; K (L and J are preferred lead configuration)
• # 15th digit is lead spacing code: 2.5 mm = 2; 5.0 mm = 5; 6.4 mm = 6; 7.5 mm = 7 (rated voltage 500 V is not available on 2.5 mm
lead-spacing)
DIELECTRIC Y5P (50 VDC / 100 VDC)
CAP.
(pF)
50 VDC 100 VDC
ORDERING CODE DIAMETER
(mm max.)
THICKNESS
(mm max.) ORDERING CODE DIAMETER
(mm max.)
THICKNESS
(mm max.)
100 D101#20Y5PF6###R 5.0 3.5 D101#20Y5PH6###R 5.0 3.5
150 D151#20Y5PF6###R 5.0 3.5 D151#20Y5PH6###R 5.0 3.5
180 D181#20Y5PF6###R 5.0 3.5 D181#20Y5PH6###R 5.0 3.5
220 D221#20Y5PF6###R 5.0 3.5 D221#20Y5PH6###R 5.0 3.5
330 D331#20Y5PF6###R 5.0 3.5 D331#20Y5PH6###R 5.0 3.5
470 D471#20Y5PF6###R 5.0 3.5 D471#20Y5PH6###R 5.0 3.5
680 D681#20Y5PF6###R 5.0 3.5 D681#20Y5PH6###R 5.0 3.5
1000 D102#20Y5PF6###R 5.0 3.5 D102#20Y5PH6###R 5.0 3.5
1500 D152#20Y5PF6###R 5.0 3.5 D152#25Y5PH6###R 6.5 3.5
1800 D182#25Y5PF6###R 6.5 3.5 D182#25Y5PH6###R 6.5 3.5
2200 D222#25Y5PF6###R 6.5 3.5 D222#25Y5PH6###R 6.5 3.5
3300 D332#25Y5PF6###R 6.5 3.5 D332#29Y5PH6###R 7.5 3.5
4700 D472#29Y5PF6###R 7.5 3.5 D472#33Y5PH6###R 8.5 3.5
6800 D682#33Y5PF6###R 8.5 3.5 D682#39Y5PH6###R 10.0 3.5
10 000 D103#39Y5PF6###R 10.0 3.5 D103#43Y5PH6###R 11.0 3.5
DIELECTRIC Y5P (500 VDC)
CAP.
(pF)
500 VDC
ORDERING CODE DIAMETER
(mm max.)
THICKNESS
(mm max.)
100 D101#20Y5PL6###R 5.0 3.5
150 D151#20Y5PL6###R 5.0 3.5
180 D181#20Y5PL6###R 5.0 3.5
220 D221#20Y5PL6###R 5.0 3.5
330 D331#20Y5PL6###R 5.0 3.5
470 D471#20Y5PL6###R 5.0 3.5
680 D681#25Y5PL6###R 6.5 3.5
1000 D102#25Y5PL6###R 6.5 3.5
1500 D152#29Y5PL6###R 7.5 3.5
1800 D182#29Y5PL6###R 7.5 3.5
2200 D222#33Y5PL6###R 8.5 3.5
3300 D332#39Y5PL6###R 10.0 3.5
4700 D472#43Y5PL6###R 11.0 3.5
6800 D682#53Y5PL6###R 13.5 3.5
10 000 D103#69Y5PL6###R 17.5 3.5
VISHAY.
cdc@wshay.com
www.v\shay,com/doc?91000
D Series
www.vishay.com Vishay BCcomponents
Revision: 26-Oct-17 5Document Number: 28549
For technical questions, contact: cdc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
• Lead diameter is 0.6 mm
• # 13th digit is packaging code: bulk = 3; reel = T; ammo = U
• # 14th digit is lead style code: L; J; K (L and J are preferred lead configuration)
• # 15th digit is lead spacing code: 2.5 mm = 2; 5.0 mm = 5; 6.4 mm = 6; 7.5 mm = 7 (rated voltage 500 V is not available on 2.5 mm
lead-spacing)
DIELECTRIC Z5U (50 VDC / 100 VDC)
CAP.
(pF)
50 VDC 100 VDC
ORDERING CODE DIAMETER
(mm max.)
THICKNESS
(mm max.) ORDERING CODE DIAMETER
(mm max.)
THICKNESS
(mm max.)
1000 D102M20Z5UF6###R 5.0 3.5 D102M20Z5UH6###R 5.0 3.5
1500 D152M20Z5UF6###R 5.0 3.5 D152M20Z5UH6###R 5.0 3.5
2200 D222M20Z5UF6###R 5.0 3.5 D222M20Z5UH6###R 5.0 3.5
3300 D332M20Z5UF6###R 5.0 3.5 D332M20Z5UH6###R 5.0 3.5
4700 D472M20Z5UF6###R 5.0 3.5 D472M25Z5UH6###R 6.5 3.5
6800 D682M25Z5UF6###R 8.5 3.5 D682M25Z5UH6###R 6.5 3.5
10 000 D103M29Z5UF6###R 10.0 3.5 D103M29Z5UH6###R 7.5 3.5
15 000 D153M33Z5UF6###R 8.5 3.5 D153M33Z5UH6###R 8.5 3.5
22 000 D223M39Z5UF6###R 10.0 3.5 D223M39Z5UH6###R 10.0 3.5
DIELECTRIC Z5U (500 VDC)
CAP.
(pF)
500 VDC
ORDERING CODE DIAMETER
(mm max.)
THICKNESS
(mm max.)
1000 D102M20Z5UL6###R 5.0 3.5
1500 D152M25Z5UL6###R 6.5 3.5
2200 D222M25Z5UL6###R 6.5 3.5
3300 D332M29Z5UL6###R 7.5 3.5
4700 D472M33Z5UL6###R 8.5 3.5
6800 D682M39Z5UL6###R 10.0 3.5
10 000 D103M43Z5UL6###R 11.0 3.5
15 000 D153M53Z5UL6###R 13.5 3.5
22 000 D223M59Z5UL6###R 15.0 3.5
VISHAY.
cdc@wshay.com
www.v\shay.com/doc?91000
D Series
www.vishay.com Vishay BCcomponents
Revision: 26-Oct-17 6Document Number: 28549
For technical questions, contact: cdc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
• Lead diameter is 0.6 mm
• # 13th digit is packaging code: bulk = 3; reel = T; ammo = U
• # 14th digit is lead style code: L; J; K (L and J are preferred lead configuration)
• # 15th digit is lead spacing code: 2.5 mm = 2; 5.0 mm = 5; 6.4 mm = 6; 7.5 mm = 7 (rated voltage 500 V is not available on 2.5 mm
lead-spacing)
Notes
• Lead diameter is 0.6 mm
• # 13th digit is packaging code: bulk = 3; reel = T; ammo = U
• # 14th digit is lead style code: L; J; K (L and J are preferred lead configuration)
• # 15th digit is lead spacing code: 2.5 mm = 2; 5.0 mm = 5; 6.4 mm = 6, 7.5 mm = 7 (rated voltage 500 V is not available on 2.5 mm
lead-spacing)
DIELECTRIC Y5V (50 VDC / 100 VDC)
CAP.
(pF)
50 VDC 100 VDC
ORDERING CODE DIAMETER
(mm max.)
THICKNESS
(mm max.) ORDERING CODE DIAMETER
(mm max.)
THICKNESS
(mm max.)
1000 D102Z20Y5VF6###R 5.0 3.5 D102Z20Y5VH6###R 5.0 3.5
1500 D152Z20Y5VF6###R 5.0 3.5 D152Z20Y5VH6###R 5.0 3.5
2200 D222Z20Y5VF6###R 5.0 3.5 D222Z20Y5VH6###R 5.0 3.5
3300 D332Z20Y5VF6###R 5.0 3.5 D332Z20Y5VH6###R 5.0 3.5
4700 D472Z20Y5VF6###R 5.0 3.5 D472Z25Y5VH6###R 6.5 3.5
6800 D682Z25Y5VF6###R 6.5 3.5 D682Z25Y5VH6###R 6.5 3.5
10 000 D103Z29Y5VF6###R 7.5 3.5 D103Z29Y5VH6###R 7.5 3.5
15 000 D153Z33Y5VF6###R 8.5 3.5 D153Z33Y5VH6###R 8.5 3.5
22 000 D223Z39Y5VF6###R 10.0 3.5 D223Z39Y5VH6###R 10.0 3.5
DIELECTRIC Y5V (500 VDC)
CAP.
(pF)
500 VDC
ORDERING CODE DIAMETER
(mm max.)
THICKNESS
(mm max.)
1000 D102Z20Y5VL6###R 5.0 3.5
1500 D152Z20Y5VL6###R 5.0 3.5
2200 D222Z25Y5VL6###R 6.5 3.5
3300 D332Z25Y5VL6###R 6.5 3.5
4700 D472Z29Y5VL6###R 7.5 3.5
6800 D682Z33Y5VL6###R 8.5 3.5
10 000 D103Z39Y5VL6###R 10.0 3.5
15 000 D153Z43Y5VL6###R 11.0 3.5
22 000 D223Z53Y5VL6###R 13.5 3.5
DIELECTRIC Z5V
CAP.
(pF)
50 VDC 100 VDC
ORDERING CODE DIAMETER
(mm max.)
THICKNESS
(mm max.) ORDERING CODE DIAMETER
(mm max.)
THICKNESS
(mm max.)
4700 D472Z20Z5VF6###R 5.0 3.5 D472Z20Z5VH6###R 6.5 3.5
10 000 D103Z25Z5VF6###R 6.5 3.5 D103Z25Z5VH6###R 7.5 3.5
22 000 D223Z29Z5VF6###R 7.5 3.5 D223Z33Z5VH6###R 8.5 3.5
33 000 D333Z39Z5VF6###R 10.0 3.5 D333Z39Z5VH6###R 10.0 3.5
47 000 D473Z39Z5VF6###R 10.0 3.5 D473Z43Z5VH6###R 11.0 3.5
VISHAY.
PN mmvmmsk um. 141mm. (Sam:
on mm m
90 WWI m 201mm
so we: mo 1 mm
sum: Harman
Q9 .5
cdc@wshay.com
www.v\shay.com/doc?91000
D Series
www.vishay.com Vishay BCcomponents
Revision: 26-Oct-17 7Document Number: 28549
For technical questions, contact: cdc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
• Lead diameter is 0.6 mm
• # 5th digit is capacitance tolerance code: ± 10 % = K; ± 20 % = M
• # 13th digit is packaging code: bulk = 3; reel = T; ammo = U
• # 14th digit is lead style code: L; J; K (L and J are preferred lead configuration)
• # 15th digit is lead spacing code: 2.5 mm = 2; 5.0 mm = 5; 6.4 mm = 6; 7.5 mm = 7 (rated voltage 500 V is not available on 2.5 mm
lead-spacing)
Notes
• Lead diameter is 0.6 mm
• # 5th digit is capacitance tolerance code: ± 10 % = K; ± 20 % = M
• # 13th digit is packaging code: bulk = 3; reel = T; ammo = U
• # 14th digit is lead style code: L; J; K (L and J are preferred lead configuration)
• # 15th digit is lead spacing code: 2.5 mm = 2; 5.0 mm = 5; 6.4 mm = 6; 7.5 mm = 7 (rated voltage 500 V is not available on 2.5 mm
lead-spacing)
TAPING AND PACKAGING
LABELLING
Each reel is provided with a label showing the following
details:
manufacturer, D style, capacitance, tolerance, batch
number, quantity of components, rated voltage, dielectric.
On special request other designations can be shown.
For example:
DIELECTRIC X5F
CAP.
(pF)
500 VDC
ORDERING CODE DIAMETER
(mm max.)
THICKNESS
(mm max.)
100 D101#20X5FL6###R 5.0 3.5
150 D151#20X5FL6###R 5.0 3.5
220 D221#20X5FL6###R 5.0 3.5
330 D331#20X5FL6###R 5.0 3.5
470 D471#25X5FL6###R 6.5 3.5
680 D681#25X5FL6###R 6.5 3.5
1,000 D102#29X5FL6###R 7.5 3.5
1,500 D152#33X5FL6###R 8.5 3.5
2,200 D222#39X5FL6###R 10.0 3.5
3,300 D332#47X5FL6###R 12.0 3.5
4,700 D472#53X5FL6###R 13.5 3.5
DIELECTRIC X7R
CAP.
(pF)
500 VDC
ORDERING CODE DIAMETER
(mm max.)
THICKNESS
(mm max.)
100 D101#20X7RL6###R 5.0 3.5
150 D151#20X7RL6###R 5.0 3.5
220 D221#20X7RL6###R 5.0 3.5
330 D331#20X7RL6###R 5.0 3.5
470 D471#20X7RL6###R 5.0 3.5
560 D561#25X7RL6###R 6.5 3.5
680 D681#25X7RL6###R 6.5 3.5
1,000 D102#29X7RL6###R 7.5 3.5
1,500 D152#29X7RL6###R 8.5 3.5
2,200 D222#39X7RL6###R 10.0 3.5
3,300 D332#43X7RL6###R 12.0 3.5
4,700 D472#53X7RL6###R 13.5 3.5
VISHAY.
www.v|shay com/dac725535
cdc@wshay.com
www.v\shay,com/doc?91000
D Series
www.vishay.com Vishay BCcomponents
Revision: 26-Oct-17 8Document Number: 28549
For technical questions, contact: cdc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) SPQ contains one or a multiple of poly-bags, 1000 units per bag.
PACKAGING QUANTITIES AND BOX DIMENSIONS
PACKAGING SIZE CODE LEAD SPACING
(mm)
RATED
VOLTAGE
SMALLEST PACKAGING
QUANTITY (SPQ)
BOX DIMENSIONS
L x W x H (mm)
Tape on reel 47 6.4 < 500 2500
370 x 370 x 60> 6.4 500 2000
> 47 All All 1000
Ammopack 47 6.4
500
2000 335 x 240 x 50
> 6.4 1500 335 x 290 x 50
> 47 > 6.4 1000
Bulk (1) < 49 All All 1000 245 x 120 x 65
49 All All 500
CAPACITORS ON TAPE
PARAMETER SYMBOL DIMENSIONS (mm)
Body diameter D 11.0 Max. 11.0 Max. 14.0 Max.
Lead diameter d 0.6 ± 0.05 0.6 ± 0.05 0.6 ± 0.05
Pitch of component p 12.7 ± 1.0 12.7 ± 1.0 15.0 ± 1.0
Pitch of sprocket hole P012.7 ± 0.3 12.7 ± 0.3 15.0 ± 0.3
Distance, hole center to lead P15.1 ± 0.7 3.85 ± 0.7 3.75 ± 0.7
Distance, hole to center of component P26.35 ± 1.3 6.35 ± 1.3 7.5 ± 1.5
Lead spacing F 2.5 + 0.60 / - 0.40 5.0 + 0.60 / - 0.40 7.5 + 0.6 / - 0.4
Average deviation across tape h ± 1.0 max. ± 1.0 max. ± 1.0 max.
Average deviation in direction of reeling P ± 1.0 max. ± 1.0 max. ± 1.0 max.
Carrier tape width W 18.0 + 1.0 / - 0.5 18.0 + 1.0 / - 0.5 18.0 + 1.0 / - 0.5
Hold-down tape width W05.0 min. 5.0 min. 5.0 min.
Position of sprocket hole W19.0 + 0.75 / - 0.5 9.0 + 0.75 / - 0.5 9.0 + 0.75 / - 0.5
Distance of hold-down tape W23.0 max. 3.0 max. 3.0 max.
Maximum component height H132 max. 32 max. 40 max.
Height to seating plane (for kinked leads) H016.0 ± 0.5 16.0 ± 0.5 16.0 ± 0.5
Height to seating plane (for straight leads) H020.0 ± 0.5 20.0 ± 0.5 20.0 ± 0.5
Length of cut leads L 11.0 max. 11.0 max. 11.0 max.
Length of lead protrusion e 1.0 max. 1.0 max. 1.0 max.
Dimeter of sprocket hole D04.0 ± 0.2 4.0 ± 0.2 4.0 ± 0.2
Total tape thickness t 0.9 max. 0.9 max. 0.9 max.
Maximum thickness of taping and wires t11.5 max. 1.5 max. 1.5 max.
RELATED DOCUMENTS
General Information www.vishay.com/doc?28536
ΔPΔPΔh
DP
2P
P1
P0
D0
H1
H0
Direction of unreeling Ø d
F
W2
W1
t1t
W0W
e
A
detail A
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED