NXP USA Inc. 的 KMI18/2 T/R 规格书
Philips
Semiconductors
PHILIPS
DATA SHEET
Preliminary specification 2000 Sep 05
DISCRETE SEMICONDUCTORS
KMI18/2
Integrated rotational speed sensor
2000 Sep 05 2
Philips Semiconductors Preliminary specification
Integrated rotational speed sensor KMI18/2
FEATURES
•Open collector output
•For active target wheel application
•Wide air gap
•Zero speed capability
•Wide temperature range
•Insensitive to vibration.
DESCRIPTION
The KMI18/2 sensor detects rotational speed of active
target wheels with magnetic reference marks.
It consists of a magnetoresistive sensor element, an
integrated circuit for signal conditioning and a ferrite
magnet.
The frequency of the digital voltage output signal is
proportional to the rotational speed of the target wheel.
An open collector output gives high flexibility in the design
of the subsequent signal conditioning electronics.
PINNING
CAUTION
Do not press two or more products together against their
magnetic forces. Do not expose products to strong
magnetic fields of more than 30 kA/m.
PIN SYMBOL DESCRIPTION
1V
CC DC supply voltage
2 OUT open collector output
3 GND ground
handbook, halfpage
MBL224
123
B1
B2
B3
B4
123
Fig.1 Simplified outline (SOT477A).
QUICK REFERENCE DATA
Note
1. Maximum power consumption according to power derating curve, see Fig.3.
SYMBOL PARAMETER CONDITIONS MIN. TYP. MAX. UNIT
VCC DC supply voltage Tamb =−40 to +150 °C 4.5 5 16.5 V
ICC DC supply current VCC =5V 6 7 10 mA
H
yLH magnetic threshold for LH edge 100 250 400 A/m
HyHL magnetic threshold for HL edge −400 −250 −100 A/m
Tamb ambient operating temperature VCC = 5 V; note 1 −40 −+150 °C
2000 Sep 05 3
Philips Semiconductors Preliminary specification
Integrated rotational speed sensor KMI18/2
LIMITING VALUES
In accordance with Absolute Maximum Rating System (IEC 60134); Tamb =−40 to +150 °C; see Fig.4.
Notes
1. Low: transistor open (VCE < 1 V).
2. High: transistor closed (VCE > 4 V).
CHARACTERISTICS
Tamb =26±10 °C; VCC =5V; f
rm = 0 to 25000 Hz; magnetic reading point according to ‘Package outline’; unless
otherwise specified.
SYMBOL PARAMETER CONDITIONS MIN. MAX. UNIT
VCC DC supply voltage not protected against incorrect polarity −0.5 +16.5 V
VOUT output voltage not protected against incorrect polarity −0.5 +24 V
IOUT(max) maximum output current low state; note 1 −20 mA
IOUT(high) output leakage current high state; note 2; see Fig.5 −100 µA
high state; note 2; see Fig.6 −100 µA
Ptot total power dissipation VCC = 16.5 V; IOUT =20mA −300 mW
Tamb ambient operating temperature VCC =5V −40 +150 °C
Tstg storage temperature −40 +150 °C
Tsld soldering temperature t ≤10 s −260 °C
SYMBOL PARAMETER CONDITIONS MIN. TYP. MAX. UNIT
Sensor characteristics
HyLH magnetic trigger field strength
(threshold) for LH-output edge
Tamb =25°C 100 250 400 A/m
Tamb =−40 to +150 °C−200 +250 +600 A/m
HyHL magnetic trigger field strength
(threshold) for HL-output edge
Tamb =25°C−400 −250 −100 A/m
Tamb =−40 to +150 °C−600 −250 +200 A/m
Hy0 magnetic offset −150 −+150 A/m
Hyh magnetic trigger hysteresis 100 500 700 A/m
Hxauxiliary magnetic field strength 5 8 10 kA/m
frm frequency of magnetic reference
marks
0−25000 Hz
Supply conditions
ICC DC supply current Tamb =26±10 °C;
VCC =5V
6.5 7.5 8.5 mA
Tamb =−40 to +150 °C;
VCC =5V
6710mA
V
CC DC supply voltage Tamb =−40 to +150 °C 4.5 5 16.5 V
Signal output characteristics
transfer behaviour change of magnetic
reference field Hy
NS →HL
SN →LH
power-on state undefined
IOUT output current low state; note 1 0.1 −20 mA
2000 Sep 05 4
Philips Semiconductors Preliminary specification
Integrated rotational speed sensor KMI18/2
Notes
1. Low: transistor open (VCE < 1 V).
2. High: transistor closed (VCE > 4 V).
3. Higher magnetic fields could cause irreversible shifts of parameters.
4. Output pins are designed for electrostatic sensitivity with field strengths up to 2 kV according to Human Body
Model (HBM), MIL-STD-883, Method 3015.
5. MR pins are designed for electrostatic sensitivity with field strengths up to 0.3 V according to Human Body
Model (HBM), MIL-STD-883, Method 3015.
IOUT(high) output leakage current high state; note 2;
see Fig.6
−−100 µA
VOUT output saturation voltage Tamb =−40 to +150 °C;
low state; note 1
IOUT = 1 mA 0.01 0.03 0.1 V
IOUT = 10 mA 0.1 0.2 0.5 V
IOUT = 20 mA 0.3 0.5 1 V
tr(OUT) output signal rise time low 10% to high 90%;
see Fig.7
51220µs
t
f(OUT) output signal fall time high 90% to low 10%;
see Fig.7
0.05 0.5 1 µs
tdf(OUT) output signal delay time of HL-edge 1.5 2.5 3.5 µs
dtdf(OUT) jitter measured in harmonic
magnetic field in y with
Hy(max) = 1 kA/m;
normalized to cycle of
one reference mark
0−0.15 %
Environmental conditions
external magnetic influence note 3 −−30 kA/m
ESD protection of sensor pins VCC,
OUT and GND
compliance to
IEC 0801-2 (IV); note 4
2−−kV
ESD protection of internal
pins B1, B2, B3 and B4
compliance to
IEC 0801-2 (IV); note 5
0.3 −−kV
EMC: compliance to ISO 11452-5 A; stripline; 300 V/m;
10 kHz to 400 MHz;
1500 mm
interference for pulse: ISO 7637;
pulse 4
T=25°C; harmonic
magnetic field in y with
Hy(max) = 1 kA/m and
fm=50Hz
function A
Capacity of sensor shield
CSshield capacity B1 vs. B2 of MR bridge;
f = 1 MHz; Uosc = 200 mV
37 43 48 pF
SYMBOL PARAMETER CONDITIONS MIN. TYP. MAX. UNIT
2000 Sep 05 5
Philips Semiconductors Preliminary specification
Integrated rotational speed sensor KMI18/2
FUNCTIONAL DESCRIPTION
The KMI18/2 is sensitive to the rotation of an active target
wheel with magnetic reference marks. The functional
principle is shown in Fig.8. Because of the sensor layout
and setup of the measuring system, only movements of
reference marks in the y-direction will be sensed
(coordinate system see Fig.2).
The electrical output signal of the sensor is amplified,
temperature compensated and applied to a Schmitt trigger
in the signal conditioning circuit (see Fig.9). An additional
housing separates the conditioning circuitry from the
magnetorestive sensor element, thereby ensuring optimal
sensor performance at high temperatures.
The signal level of the digital output is independent from
the sensing distance within the measuring range. Its
frequency equals that of the reference marks on the target
wheels(1).
An open collector voltage interface ensures accurate
transmission (three wires) of the digital sensor signal to the
subsequent signal conditioning electronics.
(1) See relevant application notes for specific target wheel data.
handbook, halfpage
yz
xx
IC
sensor
magnet with
direction of
magnetization
MBL227
123
Fig.2 Component detail and coordinate system.
2000 Sep 05 6
Philips Semiconductors Preliminary specification
Integrated rotational speed sensor KMI18/2
handbook, halfpage
0 50 100 200
Tamb (°C)
400
300
Ptot
(mW)
100
0
200
150
MBL226
Fig.3 Power derating curve.
handbook, halfpage
MBL218
SENSOR
ICC
VCC
IOUT
VOUT
Fig.4 Supply and output.
handbook, halfpage
MBL219
SENSOR
VCC
VCC
VOUT
V
IOUT
Fig.5 Leakage current test circuit: VCC to OUT.
handbook, halfpage
MBL220
SENSOR
VCC
VOUT
5 V24 V V V
IOUT
Fig.6 Leakage current test circuit: OUT to GND.
4f,,,
%,,,
4v,,,
:0;
11;
”1
CI
f!"\/W\/"\/W\/fi\
—|_l—|_l—|_l'
2000 Sep 05 7
Philips Semiconductors Preliminary specification
Integrated rotational speed sensor KMI18/2
handbook, halfpage
MBL225
2.7 kΩ
10 kΩ
2 nF
SENSOR
VCC
VOUT
ICC
Fig.7 Test and application circuit with
additional ceramic capacitor.
handbook, full pagewidth
N
output
signal
moving direction of the sensor
magnetized
target S
MBL236
SNNSSNNS
y
z
Fig.8 Functional principle.
2000 Sep 05 8
Philips Semiconductors Preliminary specification
Integrated rotational speed sensor KMI18/2
handbook, full pagewidth
SCHMITT
TRIGGER
AMPLIFIERSENSOR
VOLTAGE CONTROL VCC
GND
OUT
open collector
output
MGT539
Fig.9 Block diagram.
$ #
W7+
2000 Sep 05 9
Philips Semiconductors Preliminary specification
Integrated rotational speed sensor KMI18/2
PACKAGE OUTLINE
UNIT bpc QL2
L1v
REFERENCES
OUTLINE
VERSION EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC EIAJ
mm 1.7
1.4 0.8
0.7
bp1
1.57
1.47 5.7
5.5
4.1
3.9
0.3
0.24 1.2
0.9 3.9
3.5
M1
3.9
3.7
M2
2.1
1.9
M3(1)
0.9
0.75
L
7.55
7.25
D(2) D1(2)
4.5
4.3
E(2)
5.7
5.5 4.6
4.4
E1(2)
18.2
17.8
HE
5.6
5.5
HE1 K
max.
1.67
e
2.35
2.15
e1
0.25
0.75
0.65
DIMENSIONS (mm are the original dimensions)
SOT477A 00-08-31
0 2.5 5 mm
scale
A(1)
Plastic single-ended multi-chip package;
magnetized ferrite magnet (3.8 x 2 x 0.8 mm); 4 interconnections; 3 in-line leads SOT477A
E
E1
HE1
L1
D
L
bp1
D1
HE
M1
M3K
Notes
1. Glue thickness not included.
2. Plastic or metal protrusions of 0.15 mm maximum per side are not included.
c
vMAB
vMAB
Q
A
M
2
B
A
SENSOR DIE POSITION
* centre of reading point
e
123
e
1
L
2
b
p
2000 Sep 05 10
Philips Semiconductors Preliminary specification
Integrated rotational speed sensor KMI18/2
DATA SHEET STATUS
Note
1. Please consult the most recently issued data sheet before initiating or completing a design.
DATA SHEET STATUS PRODUCT
STATUS DEFINITIONS (1)
Objective specification Development This data sheet contains the design target or goal specifications for
product development. Specification may change in any manner without
notice.
Preliminary specification Qualification This data sheet contains preliminary data, and supplementary data will be
published at a later date. Philips Semiconductors reserves the right to
make changes at any time without notice in order to improve design and
supply the best possible product.
Product specification Production This data sheet contains final specifications. Philips Semiconductors
reserves the right to make changes at any time without notice in order to
improve design and supply the best possible product.
DEFINITIONS
Short-form specification The data in a short-form
specification is extracted from a full data sheet with the
same type number and title. For detailed information see
the relevant data sheet or data handbook.
Limiting values definition Limiting values given are in
accordance with the Absolute Maximum Rating System
(IEC 60134). Stress above one or more of the limiting
values may cause permanent damage to the device.
These are stress ratings only and operation of the device
at these or at any other conditions above those given in the
Characteristics sections of the specification is not implied.
Exposure to limiting values for extended periods may
affect device reliability.
Application information Applications that are
described herein for any of these products are for
illustrative purposes only. Philips Semiconductors make
no representation or warranty that such applications will be
suitable for the specified use without further testing or
modification.
DISCLAIMERS
Life support applications These products are not
designed for use in life support appliances, devices, or
systems where malfunction of these products can
reasonably be expected to result in personal injury. Philips
Semiconductors customers using or selling these products
for use in such applications do so at their own risk and
agree to fully indemnify Philips Semiconductors for any
damages resulting from such application.
Right to make changes Philips Semiconductors
reserves the right to make changes, without notice, in the
products, including circuits, standard cells, and/or
software, described or contained herein in order to
improve design and/or performance. Philips
Semiconductors assumes no responsibility or liability for
the use of any of these products, conveys no licence or title
under any patent, copyright, or mask work right to these
products, and makes no representations or warranties that
these products are free from patent, copyright, or mask
work right infringement, unless otherwise specified.
2000 Sep 05 11
Philips Semiconductors Preliminary specification
Integrated rotational speed sensor KMI18/2
NOTES
Ldé male My; beflw
“21:1? oooooooooo @ PHILIPS
© Philips Electronics N.V. SCA
All rights are reserved. Reproduction in whole or in part is prohibited without the prior written consent of the copyright owner.
The information presented in this document does not form part of any quotation or contract, is believed to be accurate and reliable and may be changed
without notice. No liability will be accepted by the publisher for any consequence of its use. Publication thereof does not convey nor imply any license
under patent- or other industrial or intellectual property rights.
Internet: http://www.semiconductors.philips.com
2000 70
Philips Semiconductors – a worldwide company
For all other countries apply to: Philips Semiconductors,
Marketing Communications, Building BE-p, P.O. Box 218, 5600 MD EINDHOVEN,
The Netherlands, Fax. +31 40 27 24825
Argentina: see South America
Australia: 3 Figtree Drive, HOMEBUSH, NSW 2140,
Tel. +61 2 9704 8141, Fax. +61 2 9704 8139
Austria: Computerstr. 6, A-1101 WIEN, P.O. Box 213,
Tel. +43 1 60 101 1248, Fax. +43 1 60 101 1210
Belarus: Hotel Minsk Business Center, Bld. 3, r. 1211, Volodarski Str. 6,
220050 MINSK, Tel. +375 172 20 0733, Fax. +375 172 20 0773
Belgium: see The Netherlands
Brazil: see South America
Bulgaria: Philips Bulgaria Ltd., Energoproject, 15th floor,
51 James Bourchier Blvd., 1407 SOFIA,
Tel. +359 2 68 9211, Fax. +359 2 68 9102
Canada: PHILIPS SEMICONDUCTORS/COMPONENTS,
Tel. +1 800 234 7381, Fax. +1 800 943 0087
China/Hong Kong: 501 Hong Kong Industrial Technology Centre,
72 Tat Chee Avenue, Kowloon Tong, HONG KONG,
Tel. +852 2319 7888, Fax. +852 2319 7700
Colombia: see South America
Czech Republic: see Austria
Denmark: Sydhavnsgade 23, 1780 COPENHAGEN V,
Tel. +45 33 29 3333, Fax. +45 33 29 3905
Finland: Sinikalliontie 3, FIN-02630 ESPOO,
Tel. +358 9 615 800, Fax. +358 9 6158 0920
France: 51 Rue Carnot, BP317, 92156 SURESNES Cedex,
Tel. +33 1 4099 6161, Fax. +33 1 4099 6427
Germany: Hammerbrookstraße 69, D-20097 HAMBURG,
Tel. +49 40 2353 60, Fax. +49 40 2353 6300
Hungary: see Austria
India: Philips INDIA Ltd, Band Box Building, 2nd floor,
254-D, Dr. Annie Besant Road, Worli, MUMBAI 400 025,
Tel. +91 22 493 8541, Fax. +91 22 493 0966
Indonesia: PT Philips Development Corporation, Semiconductors Division,
Gedung Philips, Jl. Buncit Raya Kav.99-100, JAKARTA 12510,
Tel. +62 21 794 0040 ext. 2501, Fax. +62 21 794 0080
Ireland: Newstead, Clonskeagh, DUBLIN 14,
Tel. +353 1 7640 000, Fax. +353 1 7640 200
Israel: RAPAC Electronics, 7 Kehilat Saloniki St, PO Box 18053,
TEL AVIV 61180, Tel. +972 3 645 0444, Fax. +972 3 649 1007
Italy: PHILIPS SEMICONDUCTORS, Via Casati, 23 - 20052 MONZA (MI),
Tel. +39 039 203 6838, Fax +39 039 203 6800
Japan: Philips Bldg 13-37, Kohnan 2-chome, Minato-ku,
TOKYO 108-8507, Tel. +81 3 3740 5130, Fax. +81 3 3740 5057
Korea: Philips House, 260-199 Itaewon-dong, Yongsan-ku, SEOUL,
Tel. +82 2 709 1412, Fax. +82 2 709 1415
Malaysia: No. 76 Jalan Universiti, 46200 PETALING JAYA, SELANGOR,
Tel. +60 3 750 5214, Fax. +60 3 757 4880
Mexico: 5900 Gateway East, Suite 200, EL PASO, TEXAS 79905,
Tel. +9-5 800 234 7381, Fax +9-5 800 943 0087
Middle East: see Italy
Netherlands: Postbus 90050, 5600 PB EINDHOVEN, Bldg. VB,
Tel. +31 40 27 82785, Fax. +31 40 27 88399
New Zealand: 2 Wagener Place, C.P.O. Box 1041, AUCKLAND,
Tel. +64 9 849 4160, Fax. +64 9 849 7811
Norway: Box 1, Manglerud 0612, OSLO,
Tel. +47 22 74 8000, Fax. +47 22 74 8341
Pakistan: see Singapore
Philippines: Philips Semiconductors Philippines Inc.,
106 Valero St. Salcedo Village, P.O. Box 2108 MCC, MAKATI,
Metro MANILA, Tel. +63 2 816 6380, Fax. +63 2 817 3474
Poland: Al.Jerozolimskie 195 B, 02-222 WARSAW,
Tel. +48 22 5710 000, Fax. +48 22 5710 001
Portugal: see Spain
Romania: see Italy
Russia: Philips Russia, Ul. Usatcheva 35A, 119048 MOSCOW,
Tel. +7 095 755 6918, Fax. +7 095 755 6919
Singapore: Lorong 1, Toa Payoh, SINGAPORE 319762,
Tel. +65 350 2538, Fax. +65 251 6500
Slovakia: see Austria
Slovenia: see Italy
South Africa: S.A. PHILIPS Pty Ltd., 195-215 Main Road Martindale,
2092 JOHANNESBURG, P.O. Box 58088 Newville 2114,
Tel. +27 11 471 5401, Fax. +27 11 471 5398
South America: Al. Vicente Pinzon, 173, 6th floor,
04547-130 SÃO PAULO, SP, Brazil,
Tel. +55 11 821 2333, Fax. +55 11 821 2382
Spain: Balmes 22, 08007 BARCELONA,
Tel. +34 93 301 6312, Fax. +34 93 301 4107
Sweden: Kottbygatan 7, Akalla, S-16485 STOCKHOLM,
Tel. +46 8 5985 2000, Fax. +46 8 5985 2745
Switzerland: Allmendstrasse 140, CH-8027 ZÜRICH,
Tel. +41 1 488 2741 Fax. +41 1 488 3263
Taiwan: Philips Semiconductors, 5F, No. 96, Chien Kuo N. Rd., Sec. 1,
TAIPEI, Taiwan Tel. +886 2 2134 2451, Fax. +886 2 2134 2874
Thailand: PHILIPS ELECTRONICS (THAILAND) Ltd.,
60/14 MOO 11, Bangna Trad Road KM. 3, Bagna, BANGKOK 10260,
Tel. +66 2 361 7910, Fax. +66 2 398 3447
Turkey: Yukari Dudullu, Org. San. Blg., 2.Cad. Nr. 28 81260 Umraniye,
ISTANBUL, Tel. +90 216 522 1500, Fax. +90 216 522 1813
Ukraine: PHILIPS UKRAINE, 4 Patrice Lumumba str., Building B, Floor 7,
252042 KIEV, Tel. +380 44 264 2776, Fax. +380 44 268 0461
United Kingdom: Philips Semiconductors Ltd., 276 Bath Road, Hayes,
MIDDLESEX UB3 5BX, Tel. +44 208 730 5000, Fax. +44 208 754 8421
United States: 811 East Arques Avenue, SUNNYVALE, CA 94088-3409,
Tel. +1 800 234 7381, Fax. +1 800 943 0087
Uruguay: see South America
Vietnam: see Singapore
Yugoslavia: PHILIPS, Trg N. Pasica 5/v, 11000 BEOGRAD,
Tel. +381 11 3341 299, Fax.+381 11 3342 553
Printed in The Netherlands 613520/01/pp12 Date of release: 2000 Sep 05 Document order number: 9397 750 07254