NXP USA Inc. 的 HEF4007UBT,652 规格书
Table 1‘ Ordering information
1a 2 1 11
DD
F F F
I> I» I»
<31 '7="" '7="" :3="" dn/pfii="" if="" if="" h="" k7="" k7="" f="" nf="" f="" s="" a="" 5="" m="" 9="" nexpefla="">31>
HEF4007UB
Dual complementary pair and inverter
Rev. 4 — 31 August 2017 Product data sheet
1 General description
The HEF4007UB is a dual complementary pair and an inverter with access to each
device. It has three n-channel and three p-channel enhancement mode MOS transistors.
It operates over a recommended VDD power supply range of 3 V to 15 V referenced to
VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input.
2 Features and benefits
•Fully static operation
•5 V, 10 V, and 15 V parametric ratings
•Standardized symmetrical output characteristics
•Specified from -40 °C to +85 °C
•Complies with JEDEC standard JESD 13-B
•Inputs and outputs are protected against electrostatic effects
3 Ordering information
Table 1. Ordering information
PackageType number
Temperature
range
Name Description Version
HEF4007UBT -40 °C to +85 °C SO14 plastic small outline package; 14 leads; body width 3.9 mm SOT108-1
4 Functional diagram
aaa-027311
VDD
VSS
DN/P3
P
13
8 3 4 5 10 9
14
12
7
2 1
DP1
DN1 G2 SN2 DN2
SP2 DP2
6G1
N
P
N
11
G3 SN3
SP3
P
N
Figure 1. Logic diagram
HEF4007UB
HEF4007UB
flflflflflflfl
UUUUUUU
”54727312
Table 2. Pin description
Nexperia HEF4007UB
Dual complementary pair and inverter
HEF4007UB All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 4 — 31 August 2017
2 / 15
5 Pinning information
5.1 Pinning
HEF4007UB
DP2 VDD
SP2 DP1
G2 DN/P3
SN2 SP3
DN2 G3
G1 SN3
VSS DN1
aaa-027312
1
2
3
4
5
6
7 8
10
9
12
11
14
13
Figure 2. Pin configuration SO14
5.2 Pin description
Table 2. Pin description
Symbol Pin Description
DP1, DP2 13, 1 drain connections from the 1st and 2nd p-channel transistors
SP2, SP3 2, 11 source connections to 2nd and 3rd p-channel transistors
G1, G2, G3 6, 3, 10 gate connections to n-channel and p-channel of the three transistor pairs
SN2, SN3 4, 9 source connections to the 2nd and 3rd n-channel transistors
DN1, DN2 8, 5 drain connection from the 1st and 2nd n-channel transistors
DN/P3 12 common connection to the 3rd p-channel and n-channel transistor drains
VSS 7 ground (0 V)
VDD 14 supply voltage
HEF4007UB
Table 4. Recommended operating conditions
Nexperia HEF4007UB
Dual complementary pair and inverter
HEF4007UB All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 4 — 31 August 2017
3 / 15
6 Limiting values
Table 3. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134). Voltages are referenced to VSS = 0 V (ground).
Symbol Parameter Conditions Min Max Unit
VDD supply voltage -0.5 +18 V
IIK input clamping current - ±10 mA
VIinput voltage -0.5 VDD + 0.5 V
IOK output clamping current - ±10 mA
II/O input/output current - ±10 mA
IDD supply current - 50 mA
Tstg storage temperature -65 +150 °C
Tamb ambient temperature -40 +85 °C
Tamb = -40 °C to + 85 °CPtot total power dissipation
SO14 [1] - 500 mW
P power dissipation per output - 100 mW
[1] For SO14 packages: above Tamb = 70 °C, Ptot derates linearly with 8 mW/K.
7 Recommended operating conditions
Table 4. Recommended operating conditions
Symbol Parameter Conditions Min Typ Max Unit
VDD supply voltage 3 - 15 V
VIinput voltage 0 - VDD V
Tamb ambient temperature in free air -40 - +85 °C
VDD = 5 V - - 3.75 μs/V
VDD = 10 V - - 0.5 μs/V
Δt/ΔV input transition rise and fall rate
VDD = 15 V - - 0.08 μs/V
HEF4007UB
Nexperia HEF4007UB
Dual complementary pair and inverter
HEF4007UB All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 4 — 31 August 2017
4 / 15
8 Static characteristics
Table 5. Static characteristics
VSS = 0 V; VI = VSS or VDD; unless otherwise specified.
Tamb = -40 °C Tamb = +25 °C Tamb = +85 °CSymbol Parameter Conditions VDD
Min Max Min Max Min Max
Unit
VΟ = 0.5 V or 4.5 V;
|IO| < 1 μA
5 V 4 - 4 - 4 - V
VΟ = 1.0 V or 9.0 V;
|IO| < 1 μA
10 V 8 - 8 - 8 - V
VIH HIGH-level
input voltage
VΟ = 1.5 V or 13.5 V;
|IO| < 1 μA
15 V 12.5 - 12.5 - 12.5 - V
VΟ = 0.5 V or 4.5 V;
|IO| < 1 μA
5 V - 1 - 1 - 1 V
VΟ = 1.0 V or 9.0 V;
|IO| < 1 μA
10 V - 2 - 2 - 2 V
VIL LOW-level input
voltage
VΟ = 1.5 V or 13.5 V;
|IO| < 1 μA
15 V - 2.5 - 2.5 - 2.5 V
5 V 4.95 - 4.95 - 4.95 - V
10 V 9.95 - 9.95 - 9.95 - V
VOH HIGH-level
output voltage
VI = VSS or VDD; |IO| < 1 μA
15 V 14.95 - 14.95 - 14.95 - V
5 V - 0.05 - 0.05 - 0.05 V
10 V - 0.05 - 0.05 - 0.05 V
VOL LOW-level
output voltage
VI = VSS or VDD; |IO| < 1 μA
15 V - 0.05 - 0.05 - 0.05 V
VO = 2.5 V; VI = 0 V 5 V - -1.7 - -1.4 - -1.1 mA
VO = 4.6 V; VI = 0 V 5 V - -0.52 - -0.44 - -0.36 mA
VO = 9.5 V; VI = 0 V 10 V - -1.3 - -1.1 - -0.9 mA
IOH HIGH-
level output
(source)current
VO = 13.5 V; VI = 0 V 15 V - -3.6 - -3.0 - -2.4 mA
VO = 0.4 V; VI = 5 V 5 V 0.52 - 0.44 - 0.36 - mA
VO = 0.5 V; VI = 10 V 10 V 1.3 - 1.1 - 0.9 - mA
IOL LOW-level
output
(sink)current
VO = 1.5 V; VI = 15 V 15 V 3.6 - 3.0 - 2.4 - mA
IIinput leakage
current
VI = 0 V to 15 V 15 V - ±0.3 - ±0.3 - ±1.0 μA
5 V - 1.0 - 1.0 - 7.5 μA
10 V - 2.0 - 2.0 - 15.0 μA
IDD supply current all valid input combinations;
VI = VSS or VDD; IO = 0 A
15 V - 4.0 - 4.0 - 30.0 μA
HEF4007UB
Figure 3 Figure 4
Nexperia HEF4007UB
Dual complementary pair and inverter
HEF4007UB All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 4 — 31 August 2017
5 / 15
9 Dynamic characteristics
Table 6. Dynamic characteristics
Tamb = 25 °C; for waveforms see Figure 3; for test circuit see Figure 4; unless otherwise specified.
Symbol Parameter Conditions Extrapolation formula [1] VDD Min Typ Max Unit
13 + 0.55 × CL5 V - 40 80 ns
9 + 0.23 × CL10 V - 20 40 ns
tPHL HIGH to LOW
propagation delay
Gn to Dn or DP
7 + 0.16 × CL15 V - 15 30 ns
13 + 0.55 × CL5 V - 40 75 ns
9 + 0.23 × CL10 V - 20 40 ns
tPLH LOW to HIGH
propagation delay
Gn to Dn or DP
7 + 0.16 × CL15 V - 15 30 ns
10 + 1.0 × CL5 V - 60 120 ns
9 + 0.42 × CL10 V - 30 60 ns
ttoutput transition time [2]
6 + 0.28 × CL15 V - 20 40 ns
[1] The typical value of the propagation delay and output transition time can be calculated with the extrapolation formula (CL in pF).
[2] tt is the same as tTHL and tTLH.
Table 7. Dynamic power dissipation
VSS = 0 V; tr = tf ≤ 20 ns; Tamb = 25 °C.
Symbol Parameter VDD Typical formula Where
5 V PD = 4500 × fi + Σ(fo × CL) × VDD
2 (μW)
10 V PD = 20000 × fi + Σ(fo × CL) × VDD
2 (μW)
PDdynamic power
dissipation
15 V PD = 50000 × fi + Σ(fo × CL) × VDD
2 (μW)
fi = input frequency in MHz;
fo = output frequency in MHz;
CL = output load capacitance in pF;
Σ(fo × CL) = sum of the outputs;
VDD = supply voltage in V.
HEF4007UB
mmmmmmm
aaaaaaaa
Nexperia HEF4007UB
Dual complementary pair and inverter
HEF4007UB All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 4 — 31 August 2017
6 / 15
9.1 Waveforms and test circuit
001aag197
input
output
tPLH
tPHL
0 V
VI
VM
VM
VOH
VOL
tTLH
tTHL
90 %
10 %
10 %
90 %
trtf
Measurement points are given in Table 8.
Logic levels: VOL and VOH are typical output voltage levels that occur with the output load.
Figure 3. Propagation delay, output transition time
Table 8. Measurement points
Supply voltage Input Output
VDD VMVM
5 V to 15 V 0.5VDD 0.5VDD
VDD
VIVO
001aag182
DUT
CL
RT
G
Test data is given in Table 9.
Definitions for test circuit:
CL = load capacitance including jig and probe capacitance.
RT = termination resistance should be equal to the output impedance Zo of the pulse generator.
Figure 4. Test circuit for measuring switching times
Table 9. Test data
Supply voltage Input Load
VDD VItr, tfCL
5 V to 15 V VSS or VDD ≤ 20 ns 50 pF
HEF4007UB
3557027313 5357027314
5537927315
Nexperia HEF4007UB
Dual complementary pair and inverter
HEF4007UB All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 4 — 31 August 2017
7 / 15
9.2 Characteristics
VI (V)
0 5
aaa-027313
2.5
2.5
5
0
0.5
1
0
VO
ID
VO
(V)
ID
(mA)
a. VDD = 5 V; Tamb = 25 °C
VI (V)
0 10
aaa-027314
5
5
10
VO
(V)
ID
(mA)
0
5
10
0
VO
ID
b. VDD = 10 V; Tamb = 25 °C
VI (V)
0 20
aaa-027315
10
10
20
VO
(V)
ID
(mA)
0
10
20
0
VO
ID
c. VDD = 15 V; Tamb = 25 °C
Figure 5. Typical drain current ID and output voltage VO as functions of input voltage
HEF4007UB
Figure 6 Figure 7 Figure 8
001539156 001559157
iw
\\
on on
330 m
i;
ass-027315
Nexperia HEF4007UB
Dual complementary pair and inverter
HEF4007UB All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 4 — 31 August 2017
8 / 15
10 Application information
Some examples of applications for the HEF4007UB are:
•High input impedance amplifiers
•Linear amplifiers
•(Crystal) oscillators
•High-current sink and source drivers
•High impedance buffers
Note:
Rules for maintaining electrical isolation between transistors and monolithic substrate:
•The VDD supply pin (Pin 14) must be maintained at the most positive (or equally
positive) potential with respect to any other pin of the HEF4007UB.
•The VSS ground pin (Pin 7) must be maintained at the most positive (or equally
positive) potential with respect to any other pin of the HEF4007UB.
Violation of these rules will result in improper transistor operation and/or possible
permanent damage to the HEF4007UB.
Figure 6 and Figure 7 show voltage gain and supply current. Figure 8 shows the test
set-up and an example of an analog amplifier using one HEF4007UB.
VDD (V)
0 15105
001aag156
25
50
typ
75
gain
(VO/VI)
0
Figure 6. Typical voltage gain as a function of supply
voltage
001aag157
VDD (V)
0 15105
10
5
15
20
IDD
(mA)
0
typ
Figure 7. Typical supply current as a function of supply
voltage
aaa-027316
1/3 HEF4007UB
330 kΩ
Figure 8. Test set-up
HEF4007UB
Figure 9 Figure 10
001559154
/
/ R mm
41
8
ER
J;
i§
8
no
091559153
dig
9/5 = TV,-
Figure 11 Figure 12 Figure 13 Figure 14
V
P a P
of of 5
AU:
N I: I: N
N N
ss
ass-027317 3 in
Nexperia HEF4007UB
Dual complementary pair and inverter
HEF4007UB All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 4 — 31 August 2017
9 / 15
Figure 9 shows typical forward transconductance and Figure 10 shows the test set-up.
001aag164
VDD (V)
0 15105
5.0
2.5
7.5
10
gfs
(mA/V)
0
(1)
(2)
(3)
(1) Average +2σ; where: ‘σ’ is the standard deviation.
(2) Average.
(3) Average -2σ; where: ‘σ’ is the standard deviation.
Figure 9. Typical forward transconductance as a
function of supply voltage at Tamb = 25 °C
001aag163
VDD
VSS
input output 100 µF
Rbias = 560 kΩ
0.47 µF
Io
ViA
at VO is constant.
fi = 1 kHz
Figure 10. Test set-up
Figure 11, Figure 12, Figure 13 and Figure 14 show some applications in which the
HEF4007UB is used.
aaa-027317
4 MHz
VDD
P
13
68
N
4.7 kΩ
2.5 pF100 pF10 MΩ
VSS
Figure 11. 4 MHz crystal oscillator
aaa-027318
VDD
P
13
6
input 8 5
4
3 10
N
VSS
output
N
12
9
N
Figure 12. High current sink driver
HEF4007UB
,_T'L
Nexperia HEF4007UB
Dual complementary pair and inverter
HEF4007UB All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 4 — 31 August 2017
10 / 15
aaa-027319
VDD
P
13
6
input 8
2
1
3 10
N
output
VSS
P
11
12
P
Figure 13. High current source driver
aaa-027320
P
10 12
9
8
1
11
7
2
input
6
3
disable
disable
VDD
output
N
P
VSS
N
VSS
VSS
Figure 14. High impedance buffer
Table 10. Function table [1]
For Figure 14. High impedance buffer
Input Disable Output
H L L
LLH
X H Z
[1] H = HIGH state (the more positive voltage);
L = LOW state (the less positive voltage);
X = state is immaterial
Z = HIGH-impedance OFF-state
HEF4007UB
SO14: plastic small outline package; 14 leads; body width 3.9 mm SOT108-1
‘ {:1
l l / “x
—l—l ‘ \
l
W 1 \ /
\ /
II .7 " k 5--
Nexperia HEF4007UB
Dual complementary pair and inverter
HEF4007UB All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 4 — 31 August 2017
11 / 15
11 Package outline
UNIT A
max. A1A2A3bpc D(1) E(1) (1)
e HEL LpQ Zywv θ
REFERENCES
OUTLINE
VERSION
EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
mm
inches
1.75 0.25
0.10
1.45
1.25 0.25 0.49
0.36
0.25
0.19
8.75
8.55
4.0
3.8 1.27 6.2
5.8
0.7
0.6
0.7
0.3 8
0
o
o
0.25 0.1
DIMENSIONS (inch dimensions are derived from the original mm dimensions)
Note
1. Plastic or metal protrusions of 0.15 mm (0.006 inch) maximum per side are not included.
1.0
0.4
SOT108-1
X
wM
θ
A
A1
A2
bp
D
HE
Lp
Q
detail X
E
Z
e
c
L
vMA
(A )
3
A
7
8
1
14
y
076E06 MS-012
pin 1 index
0.069 0.010
0.004
0.057
0.049 0.01 0.019
0.014
0.0100
0.0075
0.35
0.34
0.16
0.15 0.05
1.05
0.041
0.244
0.228
0.028
0.024
0.028
0.012
0.01
0.25
0.01 0.004
0.039
0.016
99-12-27
03-02-19
0 2.5 5 mm
scale
SO14: plastic small outline package; 14 leads; body width 3.9 mm SOT108-1
Figure 15. Package outline SOT108-1 (SO14)
HEF4007UB
Table 11. Abbreviations
Table 12. Revision history
Nexperia HEF4007UB
Dual complementary pair and inverter
HEF4007UB All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 4 — 31 August 2017
12 / 15
12 Abbreviations
Table 11. Abbreviations
Acronym Description
DUT Device Under Test
MOS Metal Oxide Semiconductor
13 Revision history
Table 12. Revision history
Document ID Release date Data sheet status Change notice Supersedes
HEF4007UB v.4 20170831 Product data sheet - HEF4007UB v.3
Modifications: •The format of this data sheet has been redesigned to comply with the identity guidelines of
Nexperia.
•Legal texts have been adapted to the new company name where appropriate.
•Type number HEF4007UBP and HEF4007UBD removed.
HEF4007UB v.3 19951201 Product specification - -
HEF4007UB
Ince mis dacumenl was pu
mg llwww neggenamm
Nexperia HEF4007UB
Dual complementary pair and inverter
HEF4007UB All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 4 — 31 August 2017
13 / 15
14 Legal information
14.1 Data sheet status
Document status[1][2] Product status[3] Definition
Objective [short] data sheet Development This document contains data from the objective specification for product
development.
Preliminary [short] data sheet Qualification This document contains data from the preliminary specification.
Product [short] data sheet Production This document contains the product specification.
[1] Please consult the most recently issued document before initiating or completing a design.
[2] The term 'short data sheet' is explained in section "Definitions".
[3] The product status of device(s) described in this document may have changed since this document was published and may differ in case of multiple
devices. The latest product status information is available on the Internet at URL http://www.nexperia.com.
14.2 Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. Nexperia does not give any representations or
warranties as to the accuracy or completeness of information included herein
and shall have no liability for the consequences of use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is
intended for quick reference only and should not be relied upon to contain
detailed and full information. For detailed and full information see the
relevant full data sheet, which is available on request via the local Nexperia
sales office. In case of any inconsistency or conflict with the short data sheet,
the full data sheet shall prevail.
Product specification — The information and data provided in a Product
data sheet shall define the specification of the product as agreed between
Nexperia and its customer, unless Nexperia and customer have explicitly
agreed otherwise in writing. In no event however, shall an agreement be
valid in which the Nexperia product is deemed to offer functions and qualities
beyond those described in the Product data sheet.
14.3 Disclaimers
Limited warranty and liability — Information in this document is believed
to be accurate and reliable. However, Nexperia does not give any
representations or warranties, expressed or implied, as to the accuracy
or completeness of such information and shall have no liability for the
consequences of use of such information. Nexperia takes no responsibility
for the content in this document if provided by an information source outside
of Nexperia. In no event shall Nexperia be liable for any indirect, incidental,
punitive, special or consequential damages (including - without limitation -
lost profits, lost savings, business interruption, costs related to the removal
or replacement of any products or rework charges) whether or not such
damages are based on tort (including negligence), warranty, breach of
contract or any other legal theory. Notwithstanding any damages that
customer might incur for any reason whatsoever, Nexperia's aggregate and
cumulative liability towards customer for the products described herein shall
be limited in accordance with the Terms and conditions of commercial sale of
Nexperia.
Right to make changes — Nexperia reserves the right to make changes
to information published in this document, including without limitation
specifications and product descriptions, at any time and without notice. This
document supersedes and replaces all information supplied prior to the
publication hereof.
Suitability for use — Nexperia products are not designed, authorized or
warranted to be suitable for use in life support, life-critical or safety-critical
systems or equipment, nor in applications where failure or malfunction
of an Nexperia product can reasonably be expected to result in personal
injury, death or severe property or environmental damage. Nexperia and its
suppliers accept no liability for inclusion and/or use of Nexperia products in
such equipment or applications and therefore such inclusion and/or use is at
the customer’s own risk.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. Nexperia makes no representation
or warranty that such applications will be suitable for the specified use
without further testing or modification. Customers are responsible for the
design and operation of their applications and products using Nexperia
products, and Nexperia accepts no liability for any assistance with
applications or customer product design. It is customer’s sole responsibility
to determine whether the Nexperia product is suitable and fit for the
customer’s applications and products planned, as well as for the planned
application and use of customer’s third party customer(s). Customers should
provide appropriate design and operating safeguards to minimize the risks
associated with their applications and products. Nexperia does not accept
any liability related to any default, damage, costs or problem which is based
on any weakness or default in the customer’s applications or products, or
the application or use by customer’s third party customer(s). Customer is
responsible for doing all necessary testing for the customer’s applications
and products using Nexperia products in order to avoid a default of the
applications and the products or of the application or use by customer’s third
party customer(s). Nexperia does not accept any liability in this respect.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) will cause permanent
damage to the device. Limiting values are stress ratings only and (proper)
operation of the device at these or any other conditions above those
given in the Recommended operating conditions section (if present) or the
Characteristics sections of this document is not warranted. Constant or
repeated exposure to limiting values will permanently and irreversibly affect
the quality and reliability of the device.
Terms and conditions of commercial sale — Nexperia products are
sold subject to the general terms and conditions of commercial sale, as
published at http://www.nexperia.com/profile/terms, unless otherwise agreed
in a valid written individual agreement. In case an individual agreement is
concluded only the terms and conditions of the respective agreement shall
apply. Nexperia hereby expressly objects to applying the customer’s general
terms and conditions with regard to the purchase of Nexperia products by
customer.
No offer to sell or license — Nothing in this document may be interpreted
or construed as an offer to sell products that is open for acceptance or
the grant, conveyance or implication of any license under any copyrights,
patents or other industrial or intellectual property rights.
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from competent authorities.
HEF4007UB
Nexperia HEF4007UB
Dual complementary pair and inverter
HEF4007UB All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 4 — 31 August 2017
14 / 15
Non-automotive qualified products — Unless this data sheet expressly
states that this specific Nexperia product is automotive qualified, the
product is not suitable for automotive use. It is neither qualified nor tested in
accordance with automotive testing or application requirements. Nexperia
accepts no liability for inclusion and/or use of non-automotive qualified
products in automotive equipment or applications. In the event that customer
uses the product for design-in and use in automotive applications to
automotive specifications and standards, customer (a) shall use the product
without Nexperia's warranty of the product for such automotive applications,
use and specifications, and (b) whenever customer uses the product for
automotive applications beyond Nexperia's specifications such use shall be
solely at customer’s own risk, and (c) customer fully indemnifies Nexperia
for any liability, damages or failed product claims resulting from customer
design and use of the product for automotive applications beyond Nexperia's
standard warranty and Nexperia's product specifications.
Translations — A non-English (translated) version of a document is for
reference only. The English version shall prevail in case of any discrepancy
between the translated and English versions.
14.4 Trademarks
Notice: All referenced brands, product names, service names and
trademarks are the property of their respective owners.
HEF4007UB
Nexperia HEF4007UB
Dual complementary pair and inverter
Please be aware that important notices concerning this document and the product(s)
described herein, have been included in section 'Legal information'.
© Nexperia B.V. 2017. All rights reserved.
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Date of release: 31 August 2017
Document identifier: HEF4007UB
Contents
1 General description ............................................ 1
2 Features and benefits .........................................1
3 Ordering information .......................................... 1
4 Functional diagram ............................................. 1
5 Pinning information ............................................ 2
5.1 Pinning ...............................................................2
5.2 Pin description ................................................... 2
6 Limiting values ....................................................3
7 Recommended operating conditions ................ 3
8 Static characteristics .......................................... 4
9 Dynamic characteristics .....................................5
9.1 Waveforms and test circuit ................................ 6
9.2 Characteristics ................................................... 7
10 Application information ......................................8
11 Package outline .................................................11
12 Abbreviations .................................................... 12
13 Revision history ................................................ 12
14 Legal information .............................................. 13