Omron Electronics Inc-EMC Div 的 EE-SX1055 规格书
OI'I'IROH
42 EE-SX1055 Photomicrosensor (Transmissive)
Photomicrosensor (Transmissive)
EE-SX1055
■Dimensions
Note: All units are in millimeters unless otherwise indicated.
■Features
•Longer leads allow the sensor to be mounted to a 1.6-mm thick
board.
•5.4-mm-tall compact model.
•PCB mounting type.
•High resolution with a 0.5-mm-wide aperture.
■Absolute Maximum Ratings (Ta = 25°C)
Note: 1. Refer to the temperature rating chart if the ambient temper-
ature exceeds 25°C.
2. The pulse width is 10 μs maximum with a frequency of
100 Hz.
3. Complete soldering within 10 seconds.
■Electrical and Optical Characteristics (Ta = 25°C)
Internal Circuit
K
A
C
E
Terminal No. Name
A Anode
K Cathode
C Collector
E Emitter
Dimensions Tolerance
3 mm max. ±0.3
3 < mm ≤ 6 ±0.375
6 < mm ≤ 10 ±0.45
10 < mm ≤ 18 ±0.55
18 < mm ≤ 30 ±0.65
0.2 max. 0.2 max.
Optical
axis
Cross section AA
Four, 0.5 Four, 0.25
White band
Four, 5°0.5±0.05
5.4±0.2
3.6±0.5
Unless otherwise specified, the
tolerances are as shown below.
Item Symbol Rated value
Emitter Forward current IF50 mA
(see note 1)
Pulse forward cur-
rent
IFP 1 A
(see note 2)
Reverse voltage VR4 V
Detector Collector–Emitter
voltage
VCEO 30 V
Emitter–Collector
voltage
VECO ---
Collector current IC20 mA
Collector dissipa-
tion
PC100 mW
(see note 1)
Ambient tem-
perature
Operating Topr –25°C to 85°C
Storage Tstg –30°C to 100°C
Soldering temperature Tsol 260°C
(see note 3)
Item Symbol Value Condition
Emitter Forward voltage VF1.2 V typ., 1.5 V max. IF = 30 mA
Reverse current IR0.01 μA typ., 10 μA max. VR = 4 V
Peak emission wavelength λP940 nm typ. IF = 20 mA
Detector Light current IL0.5 mA min., 14 mA max. IF = 20 mA, VCE = 10 V
Dark current ID2 nA typ., 200 nA max. VCE = 10 V, 0 lx
Leakage current ILEAK --- ---
Collector–Emitter saturated volt-
age
VCE (sat) 0.1 V typ., 0.4 V max. IF = 20 mA, IL = 0.1 mA
Peak spectral sensitivity wave-
length
λP850 nm typ. VCE = 10 V
Rising time tr 4 μs typ. VCC = 5 V, RL = 100 Ω, IL = 5 mA
Falling time tf 4 μs typ. VCC = 5 V, RL = 100 Ω, IL = 5 mA
Be sure to read Precautions on page 25.
OI'I'IROD
an ‘54: m w
a mu m
w w J
a
”Mason . Izu mu
.An 2n u an ‘0 en lo ma
m 1 mm
no mm
we
mo
«1
w
m
um
mm
,m o 20 w w w m: aozomovozoauwsoéomwm
Ian . ‘ ‘
we ‘ . _ 7
\ ‘
‘ 0
5° ’ ,
\ F' \ Ha
a o w I as» "ii :
: E E
3 1-” m II , .9 m H
c a, m
8 2 .2 \
:1: £ 5 2a
m m 20 m
u: n: \ n:
n
um 01 . m 0 £5 “25 n m N m ,0 723 45 40 ins a n5 1n ‘5 2
Load reswslance HL 1km) gimme :1 ‘mm, Dlslance d 1mm!
Response Time Measuremenl
Circuil
.npum—l—‘l—
——x
90%
Ompum 10%
n n
1.
\npmgr
, a Oulpm
m
EE-SX1055 Photomicrosensor (Transmissive)
EE-SX1055 Photomicrosensor (Transmissive) 43
■Engineering Data
Forward Current vs. Collector
Dissipation Temperature Rating
Forward Current vs. Forward
Voltage Characteristics (Typical)
Light Current vs. Forward Current
Characteristics (Typical)
Light Current vs. Collector−Emitter
Voltage Characteristics (Typical)
Dark Current vs. Ambient
Temperature Characteristics
(Typical)
Distance d (mm)
Input
Output
Input
Output
90 %
10 %
(Center of
optical axis)
Sensing Position Characteristics
(Typical)
Response Time Measurement
Circuit
Ambient temperature Ta (°C)
Collector dissipation PC (mW)
Forward voltage VF (V)
Forward current IF (mA)
Forward current IF (mA)
Forward current IF (mA)
Light current IL (mA)
Collector−Emitter voltage VCE (V)
Light current IL (mA)
Ambient temperature Ta (°C)
Load resistance RL (kΩ)
IF
PC
Ta = −30°C
Ta = 25°C
Ta = 70°C
Ta = 25°C
VCE = 10 V
IF = 40 mA
IF = 30 mA
IF = 20 mA
IF = 10 mA
Ta = 25°CVCE = 10 V
0 lx
IF = 20 mA
VCE = 5 V
IF = 20 mA
VCE = 10 V
Ta = 25°C
VCC = 5 V
Ta = 25°C
Response time tr, tf (μs)
Relative light current IL (%)
Dark current ID (nA)
Relative light current IL (%)
IF = 50 mA
Ambient temperature Ta (°C)
Relative Light Current vs. Ambi-
ent Temperature Characteristics
(Typical)
Response Time vs. Load Resist-
ance Characteristics (Typical)
Distance d (mm)
Sensing Position Characteristics
(Typical)
Relative light current IL (%)
100
80
60
40
20
0−1.5−2.0 −1.0 −0.5 0 0.5 1.0 1.5 2.0
120
d
IF = 20 mA
VCE = 10 V
Ta = 25°C
(Center of optical axis)