NXP USA Inc. 的 BB135 规格书
DATA SHEET
Product specification
Supersedes data of 1998 Sep 15 2004 Mar 01
DISCRETE SEMICONDUCTORS
BB135
UHF variable capacitance diode
alfpage
M3D049
2004 Mar 01 2
NXP Semiconductors Product specification
UHF variable capacitance diode BB135
FEATURES
Excellent linearity
Very small plastic SMD package.
C28: 1.9 pF; ratio: 10
Low series resistance.
APPLICATIONS
Electronic tuning in UHF television tuners.
Radio upconversion concepts
VCO.
DESCRIPTION
The BB135 is a variable capacitance diode, fabricated in
planar technology, and encapsulated in the SOD323 very
small plastic SMD package.
The matched type, BB134 has the same specification.
PINNING
PIN DESCRIPTION
1 cathode
2 anode
sym008
21
Fig.1 Simplified outline (SOD323; SC-76) and
symbol.
Marking code: P5.
Cathode side indicated by a bar.
ORDERING INFORMATION
LIMITING VALUES
In accordance with the Absolute Maximum Rating System (IEC 60134).
TYPE
NUMBER
PACKAGE
NAME DESCRIPTION VERSION
BB135 plastic surface mounted package; 2 leads SOD323
SYMBOL PARAMETER MIN. MAX. UNIT
VRcontinuous reverse voltage 30 V
IFcontinuous forward current 20 mA
Tstg storage temperature 55 +150 C
Tjoperating junction temperature 55 +125 C
2004 Mar 01 3
NXP Semiconductors Product specification
UHF variable capacitance diode BB135
ELECTRICAL CHARACTERISTICS
Tj=25C unless otherwise specified.
Note
1. VR is the value at which Cd=9pF.
SYMBOL PARAMETER CONDITIONS MIN. MAX. UNIT
IRreverse current VR= 30 V; see Fig.3 10 nA
VR=30V; T
j=85C; see Fig.3 200 nA
rsdiode series resistance f = 470 MHz; note 1 0.75
Cddiode capacitance VR=0.5V; f=1MHz; seeFigs2and4 17.5 21 pF
VR=28V; f=1MHz; seeFigs2and4 1.7 2.1 pF
capacitance ratio f = 1 MHz 8.9 12
Cd0.5V
Cd28V
--------------------
2004 Mar 01 4
NXP Semiconductors Product specification
UHF variable capacitance diode BB135
GRAPHICAL DATA
handbook, full pagewidth
0
20 MBE874
102
10110 −1
4
8
12
16
Cd
(pF)
VR (V)
Fig.2 Diode capacitance as a function of reverse voltage; typical values.
f=1MHz; T
j=25C.
Fig.3 Reverse current as a function of junction
temperature; maximum values.
handbook, halfpage
1000
10
MLC816
102
103
50
IR
(nA)
T ( C)
jo
Fig.4 Temperature coefficient of diode
capacitance as a function of
reverse voltage; typical values.
handbook, halfpage
MLC815
11010
2
10
3
10
4
10
5
10
1
(K
−1
)
V (V)
R
d
TC
Tj=0to85C.
2004 Mar 01 5
NXP Semiconductors Product specification
UHF variable capacitance diode BB135
PACKAGE OUTLINE
REFERENCES
OUTLINE
VERSION EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
SOD323 SC-76
SOD323
03-12-17
06-03-16
Note
1. The marking bar indicates the cathode
UNIT A
mm 0.05
1.1
0.8 0.40
0.25 0.25
0.10 1.8
1.6 1.35
1.15 2.7
2.3 0.45
0.15
A1
max
DIMENSIONS (mm are the original dimensions)
Plastic surface-mounted package; 2 leads
01
(1)
21
2 mm
scale
bpc D E HDQ
0.25
0.15
Lpv
0.2
A
D
A
E
Lp
bp
detail X
A1
c
Q
HDvA
M
X
2004 Mar 01 6
NXP Semiconductors Product specification
UHF variable capacitance diode BB135
DATA SHEET STATUS
Notes
1. Please consult the most recently issued document before initiating or completing a design.
2. The product status of device(s) described in this document may have changed since this document was published
and may differ in case of multiple devices. The latest product status information is available on the Internet at
URL http://www.nxp.com.
DOCUMENT
STATUS(1) PRODUCT
STATUS(2) DEFINITION
Objective data sheet Development This document contains data from the objective specification for product
development.
Preliminary data sheet Qualification This document contains data from the preliminary specification.
Product data sheet Production This document contains the product specification.
DEFINITIONS
Product specification The information and data
provided in a Product data sheet shall define the
specification of the product as agreed between NXP
Semiconductors and its customer, unless NXP
Semiconductors and customer have explicitly agreed
otherwise in writing. In no event however, shall an
agreement be valid in which the NXP Semiconductors
product is deemed to offer functions and qualities beyond
those described in the Product data sheet.
DISCLAIMERS
Limited warranty and liability Information in this
document is believed to be accurate and reliable.
However, NXP Semiconductors does not give any
representations or warranties, expressed or implied, as to
the accuracy or completeness of such information and
shall have no liability for the consequences of use of such
information.
In no event shall NXP Semiconductors be liable for any
indirect, incidental, punitive, special or consequential
damages (including - without limitation - lost profits, lost
savings, business interruption, costs related to the
removal or replacement of any products or rework
charges) whether or not such damages are based on tort
(including negligence), warranty, breach of contract or any
other legal theory.
Notwithstanding any damages that customer might incur
for any reason whatsoever, NXP Semiconductors’
aggregate and cumulative liability towards customer for
the products described herein shall be limited in
accordance with the Terms and conditions of commercial
sale of NXP Semiconductors.
Right to make changes NXP Semiconductors
reserves the right to make changes to information
published in this document, including without limitation
specifications and product descriptions, at any time and
without notice. This document supersedes and replaces all
information supplied prior to the publication hereof.
Suitability for use NXP Semiconductors products are
not designed, authorized or warranted to be suitable for
use in life support, life-critical or safety-critical systems or
equipment, nor in applications where failure or malfunction
of an NXP Semiconductors product can reasonably be
expected to result in personal injury, death or severe
property or environmental damage. NXP Semiconductors
accepts no liability for inclusion and/or use of NXP
Semiconductors products in such equipment or
applications and therefore such inclusion and/or use is at
the customer’s own risk.
Applications Applications that are described herein for
any of these products are for illustrative purposes only.
NXP Semiconductors makes no representation or
warranty that such applications will be suitable for the
specified use without further testing or modification.
Customers are responsible for the design and operation of
their applications and products using NXP
Semiconductors products, and NXP Semiconductors
accepts no liability for any assistance with applications or
customer product design. It is customer’s sole
responsibility to determine whether the NXP
Semiconductors product is suitable and fit for the
customer’s applications and products planned, as well as
for the planned application and use of customer’s third
party customer(s). Customers should provide appropriate
design and operating safeguards to minimize the risks
associated with their applications and products.
2004 Mar 01 7
NXP Semiconductors Product specification
UHF variable capacitance diode BB135
NXP Semiconductors does not accept any liability related
to any default, damage, costs or problem which is based
on any weakness or default in the customer’s applications
or products, or the application or use by customer’s third
party customer(s). Customer is responsible for doing all
necessary testing for the customer’s applications and
products using NXP Semiconductors products in order to
avoid a default of the applications and the products or of
the application or use by customer’s third party
customer(s). NXP does not accept any liability in this
respect.
Limiting values Stress above one or more limiting
values (as defined in the Absolute Maximum Ratings
System of IEC 60134) will cause permanent damage to
the device. Limiting values are stress ratings only and
(proper) operation of the device at these or any other
conditions above those given in the Recommended
operating conditions section (if present) or the
Characteristics sections of this document is not warranted.
Constant or repeated exposure to limiting values will
permanently and irreversibly affect the quality and
reliability of the device.
Terms and conditions of commercial sale NXP
Semiconductors products are sold subject to the general
terms and conditions of commercial sale, as published at
http://www.nxp.com/profile/terms, unless otherwise
agreed in a valid written individual agreement. In case an
individual agreement is concluded only the terms and
conditions of the respective agreement shall apply. NXP
Semiconductors hereby expressly objects to applying the
customer’s general terms and conditions with regard to the
purchase of NXP Semiconductors products by customer.
No offer to sell or license Nothing in this document
may be interpreted or construed as an offer to sell products
that is open for acceptance or the grant, conveyance or
implication of any license under any copyrights, patents or
other industrial or intellectual property rights.
Export control This document as well as the item(s)
described herein may be subject to export control
regulations. Export might require a prior authorization from
national authorities.
Quick reference data The Quick reference data is an
extract of the product data given in the Limiting values and
Characteristics sections of this document, and as such is
not complete, exhaustive or legally binding.
Non-automotive qualified products Unless this data
sheet expressly states that this specific NXP
Semiconductors product is automotive qualified, the
product is not suitable for automotive use. It is neither
qualified nor tested in accordance with automotive testing
or application requirements. NXP Semiconductors accepts
no liability for inclusion and/or use of non-automotive
qualified products in automotive equipment or
applications.
In the event that customer uses the product for design-in
and use in automotive applications to automotive
specifications and standards, customer (a) shall use the
product without NXP Semiconductors’ warranty of the
product for such automotive applications, use and
specifications, and (b) whenever customer uses the
product for automotive applications beyond NXP
Semiconductors’ specifications such use shall be solely at
customer’s own risk, and (c) customer fully indemnifies
NXP Semiconductors for any liability, damages or failed
product claims resulting from customer design and use of
the product for automotive applications beyond NXP
Semiconductors’ standard warranty and NXP
Semiconductors’ product specifications.
NXP Semiconductors
provides High Performance Mixed Signal and Standard Product
solutions that leverage its leading RF, Analog, Power Management,
Interface, Security and Digital Processing expertise
Contact information
For additional information please visit: http://www.nxp.com
For sales offices addresses send e-mail to: salesaddresses@nxp.com
© NXP B.V. 2010
All rights are reserved. Reproduction in whole or in part is prohibited without the prior written consent of the copyright owner.
The information presented in this document does not form part of any quotation or contract, is believed to be accurate and reliable and may be changed
without notice. No liability will be accepted by the publisher for any consequence of its use. Publication thereof does not convey nor imply any license
under patent- or other industrial or intellectual property rights.
Customer notification
This data sheet was changed to reflect the new company name NXP Semiconductors, including new legal
definitions and disclaimers. No changes were made to the technical content, except for package outline
drawings which were updated to the latest version.
Printed in The Netherlands R77/04/pp8 Date of release: 2004 Mar 01