Nexperia USA Inc. 的 74LVC2G14GS132 规格书
nexpefla
74LVC2G14
Dual inverting Schmitt trigger with 5 V tolerant input
Rev. 12 — 11 June 2021 Product data sheet
1. General description
The 74LVC2G14 is a dual inverter with Schmitt-trigger inputs. Inputs can be driven from either
3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and
5 V environments.
This device is fully specified for partial power down applications using IOFF. The IOFF circuitry
disables the output, preventing the potentially damaging backflow current through the device when
it is powered down.
2. Features and benefits
•Wide supply voltage range from 1.65 V to 5.5 V
•5 V tolerant inputs for interfacing with 5 V logic
•High noise immunity
•Complies with JEDEC standard:
•JESD8-7 (1.65 V to 1.95 V)
•JESD8-5 (2.3 V to 2.7 V)
•JESD8B/JESD36 (2.7 V to 3.6 V)
•ESD protection:
•HBM JESD22-A114F exceeds 2000 V
•MM JESD22-A115-A exceeds 200 V
•±24 mA output drive (VCC = 3.0 V)
•CMOS low power consumption
•Latch-up performance exceeds 250 mA
•Direct interface with TTL levels
•Unlimited rise and fall times
•Overvoltage tolerant inputs to 5.5 V
•IOFF circuitry provides partial Power-down mode operation
•Multiple package options
•Specified from -40 °C to +85 °C and -40 °C to +125 °C.
3. Applications
•Wave and pulse shaper
•Astable multivibrator
•Monostable multivibrator
74LVCZG14
Table 1. Ordering information
Table 2. Marking codes
§
Y
§
V
mam
mnmm
Nexperia 74LVC2G14
Dual inverting Schmitt trigger with 5 V tolerant input
4. Ordering information
Table 1. Ordering information
PackageType number
Temperature range Name Description Version
74LVC2G14GW -40 °C to +125 °C SC-88 plastic surface-mounted package; 6 leads SOT363
74LVC2G14GV -40 °C to +125 °C SC-74;
TSOP6
plastic surface-mounted package; 6 leads SOT457
74LVC2G14GM -40 °C to +125 °C XSON6 plastic extremely thin small outline package; no leads;
6 terminals; body 1 × 1.45 × 0.5 mm
SOT886
74LVC2G14GN -40 °C to +125 °C XSON6 extremely thin small outline package; no leads;
6 terminals; body 0.9 × 1.0 × 0.35 mm
SOT1115
74LVC2G14GS -40 °C to +125 °C XSON6 extremely thin small outline package; no leads;
6 terminals; body 1.0 × 1.0 × 0.35 mm
SOT1202
5. Marking
Table 2. Marking codes
Type number Marking code [1]
74LVC2G14GW VK
74LVC2G14GV V14
74LVC2G14GM VK
74LVC2G14GN VK
74LVC2G14GS VK
[1] The pin 1 indicator is located on the lower left corner of the device, below the marking code.
6. Functional diagram
mnb082
1A 1Y
16
2A 2Y
34
Fig. 1. Logic symbol
mnb083
1
34
6
Fig. 2. IEC logic symbol
mnb084
2A 2Y
1A 1Y
Fig. 3. Logic diagram
74LVC2G14 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2021. All rights reserved
Product data sheet Rev. 12 — 11 June 2021 2 / 17
74LVCZG14
74LVCZG14
:0 j
j
3
WW
ammm
14ch2614
D |:|
|:| |:|
|:| |:|
Transparent mp View
“was“
III El
Tmnsparem mp new
Table 3. Pin description
Nexperia 74LVC2G14
Dual inverting Schmitt trigger with 5 V tolerant input
7. Pinning information
7.1. Pinning
74LVC2G14
1A 1Y
GND
2A 2Y
001aab672
1
2
3
6
VCC
5
4
Fig. 4. Pin configuration
SOT363 (SC-88)
and SOT457 (SC-74; TSOP6)
74LVC2G14
GND
001aab673
1A
2A
VCC
1Y
2Y
Transparent top view
2
3
1
5
4
6
Fig. 5. Pin configuration
SOT886 (XSON6)
74LVC2G14
GND
001aaf957
1A
2A
VCC
1Y
2Y
Transparent top view
2
3
1
5
4
6
Fig. 6. Pin configuration SOT1115
and SOT1202 (XSON6)
7.2. Pin description
Table 3. Pin description
Symbol Pin Description
1A 1 data input
GND 2 ground (0 V)
2A 3 data input
2Y 4 data output
VCC 5 supply voltage
1Y 6 data output
8. Functional description
Table 4. Function table
H = HIGH voltage level; L = LOW voltage level.
Input Output
nA nY
L H
H L
74LVC2G14 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2021. All rights reserved
Product data sheet Rev. 12 — 11 June 2021 3 / 17
74LVCZG14
Table 6. Recommended operating conditions
Nexperia 74LVC2G14
Dual inverting Schmitt trigger with 5 V tolerant input
9. Limiting values
Table 5. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134). Voltages are referenced to GND (ground = 0 V).
Symbol Parameter Conditions Min Max Unit
VCC supply voltage -0.5 +6.5 V
IIK input clamping current VI < 0 V -50 - mA
VIinput voltage [1] -0.5 +6.5 V
IOK output clamping current VO > VCC or VO < 0 V - ±50 mA
Active mode [1] -0.5 VCC + 0.5 VVOoutput voltage
Power-down mode; VCC = 0 V [1] -0.5 +6.5 V
IOoutput current VO = 0 V to VCC - ±50 mA
ICC supply current - 100 mA
IGND ground current -100 - mA
Ptot total power dissipation Tamb = -40 °C to +125 °C [2] - 250 mW
Tstg storage temperature -65 +150 °C
[1] The input and output voltage ratings may be exceeded if the input and output current ratings are observed.
[2] For SOT363 (SC-88) package: Ptot derates linearly with 3.7 mW/K above 83 °C.
For SOT457 (SC-74; TSOP6) package: Ptot derates linearly with 4.1 mW/K above 89 °C.
For SOT886 (XSON6) package: Ptot derates linearly with 3.3 mW/K above 74 °C.
For SOT1115 (XSON6) package: Ptot derates linearly with 3.2 mW/K above 71 °C.
For SOT1202 (XSON6) package: Ptot derates linearly with 3.3 mW/K above 74 °C.
10. Recommended operating conditions
Table 6. Recommended operating conditions
Symbol Parameter Conditions Min Typ Max Unit
VCC supply voltage 1.65 - 5.5 V
VIinput voltage 0 - 5.5 V
Active mode 0 - VCC VVOoutput voltage
Power-down mode; VCC = 0 V 0 - 5.5 V
Tamb ambient temperature -40 - +125 °C
11. Static characteristics
Table 7. Static characteristics
At recommended operating conditions; voltages are referenced to GND (ground = 0 V).
Symbol Parameter Conditions Min Typ [1] Max Unit
Tamb = -40 °C to +85 °C
VI = VT+ or VT-
IO = -100 μA; VCC = 1.65 V to 5.5 V VCC - 0.1 - - V
IO = -4 mA; VCC = 1.65 V 1.2 - - V
IO = -8 mA; VCC = 2.3 V 1.9 - - V
IO = -12 mA; VCC = 2.7 V 2.2 - - V
IO = -24 mA; VCC = 3.0 V 2.3 - - V
VOH HIGH-level output
voltage
IO = -32 mA; VCC = 4.5 V 3.8 - - V
74LVC2G14 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2021. All rights reserved
Product data sheet Rev. 12 — 11 June 2021 4 / 17
74LVCZG14
Nexperia 74LVC2G14
Dual inverting Schmitt trigger with 5 V tolerant input
Symbol Parameter Conditions Min Typ [1] Max Unit
VI = VT+ or VT-
IO = 100 μA; VCC = 1.65 V to 5.5 V - - 0.1 V
IO = 4 mA; VCC = 1.65 V - - 0.45 V
IO = 8 mA; VCC = 2.3 V - - 0.3 V
IO = 12 mA; VCC = 2.7 V - - 0.4 V
IO = 24 mA; VCC = 3.0 V - - 0.55 V
VOL LOW-level output
voltage
IO = 32 mA; VCC = 4.5 V - - 0.55 V
IIinput leakage current VI = 5.5 V or GND; VCC = 0 V to 5.5 V - ±0.1 ±1 μA
IOFF power-off leakage
current
VI or VO = 5.5 V; VCC = 0 V - ±0.1 ±2 μA
ICC supply current VI = 5.5 V or GND; VCC = 1.65 V to 5.5 V;
IO = 0 A
- 0.1 4 μA
ΔICC additional supply
current
VI = VCC - 0.6 V; IO = 0 A; VCC = 2.3 V to 5.5 V - 5 500 μA
CIinput capacitance VCC = 3.3 V; VI = GND to VCC - 3.5 - pF
Tamb = -40 °C to +125 °C
VI = VT+ or VT-
IO = -100 μA; VCC = 1.65 V to 5.5 V VCC - 0.1 - - V
IO = -4 mA; VCC = 1.65 V 0.95 - - V
IO = -8 mA; VCC = 2.3 V 1.7 - - V
IO = -12 mA; VCC = 2.7 V 1.9 - - V
IO = -24 mA; VCC = 3.0 V 2.0 - - V
VOH HIGH-level output
voltage
IO = -32 mA; VCC = 4.5 V 3.4 - - V
VI = VT+ or VT-
IO = 100 μA; VCC = 1.65 V to 5.5 V - - 0.1 V
IO = 4 mA; VCC = 1.65 V - - 0.7 V
IO = 8 mA; VCC = 2.3 V - - 0.45 V
IO = 12 mA; VCC = 2.7 V - - 0.6 V
IO = 24 mA; VCC = 3.0 V - - 0.8 V
VOL LOW-level output
voltage
IO = 32 mA; VCC = 4.5 V - - 0.8 V
IIinput leakage current VI = 5.5 V or GND; VCC = 0 V to 5.5 V - - ±1 μA
IOFF power-off leakage
current
VI or VO = 5.5 V; VCC = 0 V - - ±2 μA
ICC supply current VI = 5.5 V or GND; VCC = 1.65 V to 5.5 V;
IO = 0 A
- - 4 μA
ΔICC additional supply
current
VI = VCC - 0.6 V; IO = 0 A; VCC = 2.3 V to 5.5 V - - 500 μA
[1] All typical values are measured at maximum VCC and Tamb = 25 °C.
74LVC2G14 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2021. All rights reserved
Product data sheet Rev. 12 — 11 June 2021 5 / 17
74LVCZG14
r.
mn3207
mmzba
Nexperia 74LVC2G14
Dual inverting Schmitt trigger with 5 V tolerant input
12. Transfer characteristics
Table 8. Transfer characteristics
Voltages are referenced to GND (ground = 0 V; for test circuit see Fig. 11
-40 °C to +85 °C -40 °C to +125 °CSymbol Parameter Conditions
Min Typ [1] Max Min Max
Unit
see Fig. 7 and Fig. 8
VCC = 1.8 V 0.70 1.10 1.50 0.70 1.70 V
VCC = 2.3 V 1.00 1.40 1.80 1.00 2.00 V
VCC = 3.0 V; see Fig. 9 1.30 1.76 2.20 1.30 2.40 V
VCC = 4.5 V 1.90 2.47 3.10 1.90 3.30 V
VT+ positive-going
threshold voltage
VCC = 5.5 V 2.20 2.91 3.60 2.20 3.80 V
see Fig. 7 and Fig. 8
VCC = 1.8 V 0.25 0.61 0.90 0.25 1.10 V
VCC = 2.3 V 0.40 0.80 1.15 0.40 1.35 V
VCC = 3.0 V; see Fig. 9 0.60 1.04 1.50 0.60 1.70 V
VCC = 4.5 V 1.00 1.55 2.00 1.00 2.20 V
VT- negative-going
threshold voltage
VCC = 5.5 V 1.20 1.86 2.30 1.20 2.50 V
(VT+ - VT-);
see Fig. 7 and Fig. 8
VCC = 1.8 V 0.15 0.49 1.00 0.15 1.20 V
VCC = 2.3 V 0.25 0.60 1.10 0.25 1.30 V
VCC = 3.0 V; see Fig. 9 0.40 0.73 1.20 0.40 1.40 V
VCC = 4.5 V 0.60 0.92 1.50 0.60 1.70 V
VHhysteresis voltage
VCC = 5.5 V 0.70 1.02 1.70 0.70 1.90 V
[1] All typical values are measured at Tamb = 25 °C
12.1. Waveforms transfer characteristics
mna207
VO
VI
VH
VT+
VT-
Fig. 7. Transfer characteristic
mna208
VO
VIVH
VT+
VT-
VT+ and VT- limits at 70 % and 20 %.
Fig. 8. Definition of VT+, VT- and VH
74LVC2G14 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2021. All rights reserved
Product data sheet Rev. 12 — 11 June 2021 6 / 17
74LVCZG14
mum
Nexperia 74LVC2G14
Dual inverting Schmitt trigger with 5 V tolerant input
0
10.5 1.5 2
VI (V)
0
14
10
12
8
4
6
2
mdb627
ICC
(mA)
VCC = 3.0 V
Fig. 9. Typical transfer characteristics
13. Dynamic characteristics
Table 9. Dynamic characteristics
Voltages are referenced to GND (ground = 0 V). For test circuit see Fig. 11.
-40 °C to +85 °C -40 °C to +125 °CSymbol Parameter Conditions
Min Typ [1] Max Min Max
Unit
nA to nY; see Fig. 10 [2]
VCC = 1.65 V to 1.95 V 1.0 5.6 11.0 1.0 12.0 ns
VCC = 2.3 V to 2.7 V 0.5 3.7 6.5 0.5 7.2 ns
VCC = 2.7 V 0.5 4.1 7.0 0.5 7.7 ns
VCC = 3.0 V to 3.6 V 0.5 3.9 6.0 0.5 6.7 ns
tpd propagation delay
VCC = 4.5 V to 5.5 V 0.5 2.7 4.3 0.5 4.7 ns
CPD power dissipation
capacitance
VI = GND to VCC; VCC = 3.3 V [3] - 18.1 - - - pF
[1] Typical values are measured at Tamb = 25 °C and VCC = 1.8 V, 2.5 V, 2.7 V, 3.3 V and 5.0 V respectively.
[2] tpd is the same as tPLH and tPHL.
[3] CPD is used to determine the dynamic power dissipation (PD in μW).
PD = CPD × VCC 2 × fi × N + ∑(CL × VCC 2 × fo) where:
fi = input frequency in MHz;
fo = output frequency in MHz;
CL = output load capacitance in pF;
VCC = supply voltage in V;
N = number of inputs switching;
∑(CL × VCC 2 × fo) = sum of outputs.
74LVC2G14 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2021. All rights reserved
Product data sheet Rev. 12 — 11 June 2021 7 / 17
74LVCZG14
V
0L 7 mam
Table 10
Table 10. Measurement points
1
mm
mnsd16
Table 11
Table 11. Test data
Nexperia 74LVC2G14
Dual inverting Schmitt trigger with 5 V tolerant input
13.1. Waveforms and test circuit
mna344
tPHL tPLH
VM
VM
VM
VM
nA input
nY output
GND
VI
VOH
VOL
Measurement points are given in Table 10.
VOL and VOH are typical output voltage levels that occur with the output load.
Fig. 10. The data input (nA) to output (nY) propagation delays
Table 10. Measurement points
Supply voltage Input Output
VCC VMVM
1.65 V to 1.95 V 0.5 × VCC 0.5 × VCC
2.3 V to 2.7 V 0.5 × VCC 0.5 × VCC
2.7 V 1.5 V 1.5 V
3.0 V to 3.6 V 1.5 V 1.5 V
4.5 V to 5.5 V 0.5 × VCC 0.5 × VCC
VEXT
VCC
VIVO
mna616
DUT
CL
RT
RL
RL
G
Test data is given in Table 11.
Definitions for test circuit:
RL = Load resistance.
CL = Load capacitance including jig and probe capacitance.
RT = Termination resistance should be equal to the output impedance Zo of the pulse generator.
VEXT = External voltage for measuring switching times.
Fig. 11. Test circuit for measuring switching times
Table 11. Test data
Supply voltage Input Load VEXT
VCC VItr = tfCLRLtPLH, tPHL
1.65 V to 1.95 V VCC ≤ 2.0 ns 30 pF 1 kΩ open
2.3 V to 2.7 V VCC ≤ 2.0 ns 30 pF 500 Ω open
2.7 V 2.7 V ≤ 2.5 ns 50 pF 500 Ω open
3.0 V to 3.6 V 2.7 V ≤ 2.5 ns 50 pF 500 Ω open
4.5 V to 5.5 V VCC ≤ 2.5 ns 50 pF 500 Ω open
74LVC2G14 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2021. All rights reserved
Product data sheet Rev. 12 — 11 June 2021 8 / 17
74LVCZG14
mums
3557022055
Nexperia 74LVC2G14
Dual inverting Schmitt trigger with 5 V tolerant input
14. Application information
The slow input rise and fall times cause additional power dissipation, which can be calculated using
the following formula:
Padd = fi × (tr × ΔICC(AV) + tf × ΔICC(AV)) × VCC where:
Padd = additional power dissipation (μW);
fi = input frequency (MHz);
tr = input rise time (ns); 10 % to 90 %;
tf = input fall time (ns); 90 % to 10 %;
ΔICC(AV) = average additional supply current (μA).
ΔICC(AV) differs with positive or negative input transitions, as shown in Fig. 12.
An example of a relaxation circuit using the 74LVC2G14 is shown in Fig. 13.
2 3 4 6
50
0
40
5
30
20
10
mnb086
ΔICC(AV)
(mA)
VCC (V)
(1)
(2)
Linear change of VI between 0.8 V to 2.0 V. All values given are typical unless otherwise specified.
(1) Positive-going edge.
(2) Negative-going edge.
Fig. 12. Average ICC as a function of VCC
mna035
R
C
For K-factor, see Fig. 14
Fig. 13. Relaxation oscillator
aaa-022055
0123456
0
0.2
0.4
0.6
0.8
1
1.2
VCC (V)
K-factorK-factor
Fig. 14. Typical K-factor for relaxation oscillator
74LVC2G14 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2021. All rights reserved
Product data sheet Rev. 12 — 11 June 2021 9 / 17
74LVCZG14
Plastic surface-mounted package; 6 leads SOT363
Nexperia 74LVC2G14
Dual inverting Schmitt trigger with 5 V tolerant input
15. Package outline
REFERENCES
OUTLINE
VERSION
EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
SOT363 SC-88
w BM
bp
D
e1
e
pin 1
index A
A1
Lp
Q
detail X
HE
E
vMA
AB
y
0 1 2 mm
scale
c
X
1 32
456
Plastic surface-mounted package; 6 leads SOT363
UNIT A1
max bpc D Ee1HELpQ ywv
mm 0.1 0.30
0.20
2.2
1.8
0.25
0.10
1.35
1.15 0.65
e
1.3 2.2
2.0 0.2 0.10.2
DIMENSIONS (mm are the original dimensions)
0.45
0.15
0.25
0.15
A
1.1
0.8
04-11-08
06-03-16
Fig. 15. Package outline SOT363 (SC-88)
74LVC2G14 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2021. All rights reserved
Product data sheet Rev. 12 — 11 June 2021 10 / 17
74LVCZG14
Plastic, surface—mounted package (SC-74; TSOPG); 6 leads 501451
[ D
_ J
‘H
A‘Hpg}44
H
E
I
g© W
Nexperia 74LVC2G14
Dual inverting Schmitt trigger with 5 V tolerant input
References
Outline
version
European
projection Issue date
IEC JEDEC JEITA
SOT457 SC-74
sot457_po
06-03-16
18-11-27
Unit
mm
max
nom
min
1.1 0.1 0.26 3.1 1.7
0.2
A
Dimensions (mm are the original dimensions)
Plastic, surface-mounted package (SC-74; TSOP6); 6 leads SOT457
A1bp
0.40
c D E e HELpQ v
0.2
w y
0.10.95
0.2 0.232.50.9 0.013 0.10 2.7 1.30.25
0.6 0.333.0
scale
0 1 2 mm
w BM
bp
D
e
pin 1
index
A
A1
Lp
Q
detail X
HE
E
vMA
AB
y
c
X
1 32
456
Fig. 16. Package outline SOT457 (SC-74; TSOP6)
74LVC2G14 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2021. All rights reserved
Product data sheet Rev. 12 — 11 June 2021 11 / 17
74LVCZG14
xsoNe p‘asuc extreme‘y mm smaH omlme package. no head: 6|ermma\s,b0dy1 x145 x o 5 mm SOTaaa
>4 L
g© «94-97—22—
Nexperia 74LVC2G14
Dual inverting Schmitt trigger with 5 V tolerant input
References
Outline
version
European
projection Issue date
IEC JEDEC JEITA
SOT886 MO-252
sot886_po
04-07-22
12-01-05
Unit
mm
max
nom
min
0.5 0.04 1.50
1.45
1.40
1.05
1.00
0.95
0.35
0.30
0.27
0.40
0.35
0.32
0.6
A(1)
Dimensions (mm are the original dimensions)
Notes
1. Including plating thickness.
2. Can be visible in some manufacturing processes.
XSON6: plastic extremely thin small outline package; no leads; 6 terminals; body 1 x 1.45 x 0.5 mm SOT886
A1b
0.25
0.20
0.17
D E e e1
0.5
L L1
terminal 1
index area
D
E
e1
e
A1
b
L
L1
e1
0 1 2 mm
scale
1
6
2
5
3
4
6x
(2)
4x
(2)
A
Fig. 17. Package outline SOT886 (XSON6)
74LVC2G14 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2021. All rights reserved
Product data sheet Rev. 12 — 11 June 2021 12 / 17
74LVCZG14
XSON6:extramaly1hin small outline package: no leads;
44*
"F
V e
+Er
L e
T , ,
D ,,i, ,i,, 7,7,
1 MB} m
\fiLEJ
3;:41
_ e _f
sca‘e
Nexperia 74LVC2G14
Dual inverting Schmitt trigger with 5 V tolerant input
References
Outline
version
European
projection Issue date
IEC JEDEC JEITA
SOT1115
sot1115_po
10-04-02
10-04-07
Unit
mm
max
nom
min
0.35 0.04 0.95
0.90
0.85
1.05
1.00
0.95
0.55 0.3
0.40
0.35
0.32
A(1)
Dimensions
Note
1. Including plating thickness.
2. Visible depending upon used manufacturing technology.
XSON6: extremely thin small outline package; no leads;
6 terminals; body 0.9 x 1.0 x 0.35 mm SOT1115
A1b
0.20
0.15
0.12
D E e e1L
0.35
0.30
0.27
L1
0 0.5 1 mm
scale
terminal 1
index area
D
E
(4×)(2)
e1e1
e
L
L1
b
321
6 5 4
(6×)(2)
A1A
Fig. 18. Package outline SOT1115 (XSON6)
74LVC2G14 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2021. All rights reserved
Product data sheet Rev. 12 — 11 June 2021 13 / 17
74LVCZG14
XSON6:extramaly1hin small outline package: no leads;
5%“: J,
LE m 3} U
ka‘
1
+1
sca‘e
Nexperia 74LVC2G14
Dual inverting Schmitt trigger with 5 V tolerant input
References
Outline
version
European
projection Issue date
IEC JEDEC JEITA
SOT1202
sot1202_po
10-04-02
10-04-06
Unit
mm
max
nom
min
0.35 0.04 1.05
1.00
0.95
1.05
1.00
0.95
0.55 0.35
0.40
0.35
0.32
A(1)
Dimensions
Note
1. Including plating thickness.
2. Visible depending upon used manufacturing technology.
XSON6: extremely thin small outline package; no leads;
6 terminals; body 1.0 x 1.0 x 0.35 mm SOT1202
A1b
0.20
0.15
0.12
D E e e1L
0.35
0.30
0.27
L1
0 0.5 1 mm
scale
terminal 1
index area
D
E
(4×)(2)
e1e1
e
L
b
1 2 3
L1
6 5 4
(6×)(2)
A
A1
Fig. 19. Package outline SOT1202 (XSON6)
74LVC2G14 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2021. All rights reserved
Product data sheet Rev. 12 — 11 June 2021 14 / 17
74LVCZG14
Table 12. Abbreviations
Table 13. Revision history
Seciion 1
Seciion 7.2
Seciion 9
916
Nexperia 74LVC2G14
Dual inverting Schmitt trigger with 5 V tolerant input
16. Abbreviations
Table 12. Abbreviations
Acronym Description
CMOS Complementary Metal-Oxide Semiconductor
DUT Device Under Test
ESD ElectroStatic Discharge
HBM Human Body Model
MM Machine Model
TTL Transistor-Transistor Logic
17. Revision history
Table 13. Revision history
Document ID Release date Data sheet status Change notice Supersedes
74LVC2G14 v.12 20210611 Product data sheet - 74LVC2G14 v.11
Modifications: •Type number 74LVC2G14GF (SOT891 / XSON6) removed.
•Section 1 updated.
•Section 7.2: pin 6 description corrected (Errata).
•Section 9: Derating values for Ptot total power dissipation updated.
•Fig. 16: Package outline drawing SOT457 (SC-74) updated.
74LVC2G14 v.11 20180810 Product data sheet - 74LVC2G14 v.10
Modifications: •The format of this data sheet has been redesigned to comply with the identity
guidelines of Nexperia.
•Legal texts have been adapted to the new company name where appropriate.
74LVC2G14 v.10 20161215 Product data sheet - 74LVC2G14 v.9
Modifications: •Table 7: The maximum limits for leakage current and supply current have changed.
74LVC2G14 v.9 20160315 Product data sheet - 74LVC2G14 v.8
Modifications: •Fig. 14 added (typical K-factor for relaxation oscillator).
74LVC2G14 v.8 20140910 Product data sheet - 74LVC2G14 v.7
Modifications: •Package outline drawing of SOT886 (Fig. 17) modified.
74LVC2G14 v.7 20111130 Product data sheet - 74LVC2G14 v.6
74LVC2G14 v.6 20110923 Product data sheet - 74LVC2G14 v.5
74LVC2G14 v.5 20101029 Product data sheet - 74LVC2G14 v.4
74LVC2G14 v.4 20070904 Product data sheet - 74LVC2G14 v.3
74LVC2G14 v.3 20070220 Product data sheet - 74LVC2G14 v.2
74LVC2G14 v.2 20040908 Product specification - 74LVC2G14 v.1
74LVC2G14 v.1 20030731 Product specification - -
74LVC2G14 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2021. All rights reserved
Product data sheet Rev. 12 — 11 June 2021 15 / 17
74LVCZG14
same In
a deswgn
on new sheet’ .5 exp‘amed in
status er den/ms) described
2 «ms documenl was publish
es. The latest produd slam
hugs waw nexg mm
sale 7 Max
us or
eon ns Mcomme
m me genera‘ ierm and can
m llwww nex er
Nexperia 74LVC2G14
Dual inverting Schmitt trigger with 5 V tolerant input
18. Legal information
Data sheet status
Document status
[1][2]
Product
status [3]
Definition
Objective [short]
data sheet
Development This document contains data from
the objective specification for
product development.
Preliminary [short]
data sheet
Qualification This document contains data from
the preliminary specification.
Product [short]
data sheet
Production This document contains the product
specification.
[1] Please consult the most recently issued document before initiating or
completing a design.
[2] The term 'short data sheet' is explained in section "Definitions".
[3] The product status of device(s) described in this document may have
changed since this document was published and may differ in case of
multiple devices. The latest product status information is available on
the internet at https://www.nexperia.com.
Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. Nexperia does not give any representations or
warranties as to the accuracy or completeness of information included herein
and shall have no liability for the consequences of use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is
intended for quick reference only and should not be relied upon to contain
detailed and full information. For detailed and full information see the relevant
full data sheet, which is available on request via the local Nexperia sales
office. In case of any inconsistency or conflict with the short data sheet, the
full data sheet shall prevail.
Product specification — The information and data provided in a Product
data sheet shall define the specification of the product as agreed between
Nexperia and its customer, unless Nexperia and customer have explicitly
agreed otherwise in writing. In no event however, shall an agreement be
valid in which the Nexperia product is deemed to offer functions and qualities
beyond those described in the Product data sheet.
Disclaimers
Limited warranty and liability — Information in this document is believed
to be accurate and reliable. However, Nexperia does not give any
representations or warranties, expressed or implied, as to the accuracy
or completeness of such information and shall have no liability for the
consequences of use of such information. Nexperia takes no responsibility
for the content in this document if provided by an information source outside
of Nexperia.
In no event shall Nexperia be liable for any indirect, incidental, punitive,
special or consequential damages (including - without limitation - lost
profits, lost savings, business interruption, costs related to the removal
or replacement of any products or rework charges) whether or not such
damages are based on tort (including negligence), warranty, breach of
contract or any other legal theory.
Notwithstanding any damages that customer might incur for any reason
whatsoever, Nexperia’s aggregate and cumulative liability towards customer
for the products described herein shall be limited in accordance with the
Terms and conditions of commercial sale of Nexperia.
Right to make changes — Nexperia reserves the right to make changes
to information published in this document, including without limitation
specifications and product descriptions, at any time and without notice. This
document supersedes and replaces all information supplied prior to the
publication hereof.
Suitability for use — Nexperia products are not designed, authorized or
warranted to be suitable for use in life support, life-critical or safety-critical
systems or equipment, nor in applications where failure or malfunction
of an Nexperia product can reasonably be expected to result in personal
injury, death or severe property or environmental damage. Nexperia and its
suppliers accept no liability for inclusion and/or use of Nexperia products in
such equipment or applications and therefore such inclusion and/or use is at
the customer’s own risk.
Quick reference data — The Quick reference data is an extract of the
product data given in the Limiting values and Characteristics sections of this
document, and as such is not complete, exhaustive or legally binding.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. Nexperia makes no representation
or warranty that such applications will be suitable for the specified use
without further testing or modification.
Customers are responsible for the design and operation of their applications
and products using Nexperia products, and Nexperia accepts no liability for
any assistance with applications or customer product design. It is customer’s
sole responsibility to determine whether the Nexperia product is suitable
and fit for the customer’s applications and products planned, as well as
for the planned application and use of customer’s third party customer(s).
Customers should provide appropriate design and operating safeguards to
minimize the risks associated with their applications and products.
Nexperia does not accept any liability related to any default, damage, costs
or problem which is based on any weakness or default in the customer’s
applications or products, or the application or use by customer’s third party
customer(s). Customer is responsible for doing all necessary testing for the
customer’s applications and products using Nexperia products in order to
avoid a default of the applications and the products or of the application or
use by customer’s third party customer(s). Nexperia does not accept any
liability in this respect.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) will cause permanent
damage to the device. Limiting values are stress ratings only and (proper)
operation of the device at these or any other conditions above those
given in the Recommended operating conditions section (if present) or the
Characteristics sections of this document is not warranted. Constant or
repeated exposure to limiting values will permanently and irreversibly affect
the quality and reliability of the device.
Terms and conditions of commercial sale — Nexperia products are
sold subject to the general terms and conditions of commercial sale, as
published at http://www.nexperia.com/profile/terms, unless otherwise agreed
in a valid written individual agreement. In case an individual agreement is
concluded only the terms and conditions of the respective agreement shall
apply. Nexperia hereby expressly objects to applying the customer’s general
terms and conditions with regard to the purchase of Nexperia products by
customer.
No offer to sell or license — Nothing in this document may be interpreted
or construed as an offer to sell products that is open for acceptance or the
grant, conveyance or implication of any license under any copyrights, patents
or other industrial or intellectual property rights.
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from competent authorities.
Non-automotive qualified products — Unless this data sheet expressly
states that this specific Nexperia product is automotive qualified, the
product is not suitable for automotive use. It is neither qualified nor tested in
accordance with automotive testing or application requirements. Nexperia
accepts no liability for inclusion and/or use of non-automotive qualified
products in automotive equipment or applications.
In the event that customer uses the product for design-in and use in
automotive applications to automotive specifications and standards,
customer (a) shall use the product without Nexperia’s warranty of the
product for such automotive applications, use and specifications, and (b)
whenever customer uses the product for automotive applications beyond
Nexperia’s specifications such use shall be solely at customer’s own risk,
and (c) customer fully indemnifies Nexperia for any liability, damages or failed
product claims resulting from customer design and use of the product for
automotive applications beyond Nexperia’s standard warranty and Nexperia’s
product specifications.
Translations — A non-English (translated) version of a document is for
reference only. The English version shall prevail in case of any discrepancy
between the translated and English versions.
Trademarks
Notice: All referenced brands, product names, service names and
trademarks are the property of their respective owners.
74LVC2G14 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2021. All rights reserved
Product data sheet Rev. 12 — 11 June 2021 16 / 17
74LVCZG14
Nexperia 74LVC2G14
Dual inverting Schmitt trigger with 5 V tolerant input
Contents
1. General description......................................................1
2. Features and benefits.................................................. 1
3. Applications.................................................................. 1
4. Ordering information....................................................2
5. Marking.......................................................................... 2
6. Functional diagram.......................................................2
7. Pinning information......................................................3
7.1. Pinning.........................................................................3
7.2. Pin description............................................................. 3
8. Functional description................................................. 3
9. Limiting values............................................................. 4
10. Recommended operating conditions........................4
11. Static characteristics..................................................4
12. Transfer characteristics............................................. 6
12.1. Waveforms transfer characteristics............................6
13. Dynamic characteristics............................................ 7
13.1. Waveforms and test circuit........................................ 8
14. Application information............................................. 9
15. Package outline........................................................ 10
16. Abbreviations............................................................ 15
17. Revision history........................................................15
18. Legal information......................................................16
© Nexperia B.V. 2021. All rights reserved
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Date of release: 11 June 2021
74LVC2G14 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2021. All rights reserved
Product data sheet Rev. 12 — 11 June 2021 17 / 17