NXP USA Inc. 的 1PS184 规格书
nexpefla
http://www.nxD.com http://www.DhiliDs.com/ httD://www.semiconductors.philips.com/
htt : www.nex eria.com
salesaddressesQneer com
Important notice
Dear Customer,
On 7 February 2017 the former NXP Standard Product business became a new company with the
tradename Nexperia. Nexperia is an industry leading supplier of Discrete, Logic and PowerMOS
semiconductors with its focus on the automotive, industrial, computing, consumer and wearable
application markets
In data sheets and application notes which still contain NXP or Philips Semiconductors references, use
the references to Nexperia, as shown below.
Instead of http://www.nxp.com, http://www.philips.com/ or http://www.semiconductors.philips.com/,
use http://www.nexperia.com
Instead of sales.addresses@www.nxp.com or sales.addresses@www.semiconductors.philips.com, use
salesaddresses@nexperia.com (email)
Replace the copyright notice at the bottom of each page or elsewhere in the document, depending on
the version, as shown below:
- © NXP N.V. (year). All rights reserved or © Koninklijke Philips Electronics N.V. (year). All rights
reserved
Should be replaced with:
- © Nexperia B.V. (year). All rights reserved.
If you have any questions related to the data sheet, please contact our nearest sales office via e-mail
or telephone (details via salesaddresses@nexperia.com). Thank you for your cooperation and
understanding,
Kind regards,
Team Nexperia
rounded by Pmps
DATA SHEET
Product data sheet
Supersedes data of April 1996
1996 Sep 03
DISCRETE SEMICONDUCTORS
1PS184
High-speed double diode
db
ook, halfpage
M3D114
1996 Sep 03 2
NXP Semiconductors Product data sheet
High-speed double diode 1PS184
FEATURES
•Small plastic SMD package
•High switching speed: max. 4 ns
•Continuous reverse voltage:
max. 80 V
•Repetitive peak reverse voltage:
max. 85 V
•Repetitive peak forward current:
max. 500 mA.
APPLICATIONS
•High-speed switching in e.g.
surface mounted circuits.
DESCRIPTION
The 1PS184 consists of two
high-speed switching diodes with
common cathodes, fabricated in
planar technology, and encapsulated
in the small plastic SMD SC59
package.
PINNING
PIN DESCRIPTION
1anode (a1)
2anode (a2)
3common cathode
Fig.1 Simplified outline (SC59) and symbol.
Top view
21
3
MAM084
21
3
Marking code: B3T.
LIMITING VALUES
In accordance with the Absolute Maximum Rating System (IEC 134).
Note
1. Device mounted on an FR4 printed-circuit board.
SYMBOL PARAMETER CONDITIONS MIN. MAX. UNIT
Per diode
VRRM repetitive peak reverse voltage −85 V
VRcontinuous reverse voltage −80 V
IFcontinuous forward current single diode loaded; see Fig.2;
note 1
−215 mA
double diode loaded; see Fig.2;
note 1
−125 mA
IFRM repetitive peak forward current −500 mA
IFSM non-repetitive peak forward current square wave; Tj = 25 °C prior to
surge
t = 1 μs−4 A
t = 1 s −0.5 A
Ptot total power dissipation Tamb = 25 °C; note 1 −250 mW
Tstg storage temperature −65 +150 °C
Tjjunction temperature −150 °C
1996 Sep 03 3
NXP Semiconductors Product data sheet
High-speed double diode 1PS184
ELECTRICAL CHARACTERISTICS
Tj = 25 °C; unless otherwise specified.
THERMAL CHARACTERISTICS
Note
1. Device mounted on an FR4 printed-circuit board.
SYMBOL PARAMETER CONDITIONS TYP. MAX. UNIT
Per diode
VFforward voltage see Fig.3
IF = 1 mA 610 −mV
IF = 10 mA 740 −mV
IF = 50 mA −1.0 V
IF = 100 mA −1.2 V
IRreverse current see Fig.4
VR = 25 V −30 nA
VR = 80 V −0.5 μA
VR = 25 V; Tj = 150 °C−30 μA
VR = 80 V; Tj = 150 °C−100 μA
Cddiode capacitance f = 1 MHz; VR = 0; see Fig.5 −1.5 pF
trr reverse recovery time when switched from IF = 10 mA to
IR = 10 mA; RL = 100 Ω; measured
at IR = 1 mA; see Fig.6
−4ns
Vfr forward recovery voltage when switched from IF = 10 mA;
tr = 20 ns; see Fig.7
−1.75 V
SYMBOL PARAMETER CONDITIONS VALUE UNIT
Rth j-tp thermal resistance from junction to tie-point 250 K/W
Rth j-a thermal resistance from junction to ambient note 1 500 K/W
200
smgie diode issued
doubie made inaded
i on
o 100 200
Tamb (”0)
Device moumed on an FR4 prinieflrcncuit board
Fig.2 Maximum permissible continuous iorward
current as a iunction oi ambient
temperaiure.
200
ion
m TFTSOEC lypicaivaiues
(2) T 2570 |ypicaivaiues
(3) T‘ 2570 maximumvalues
Fig.3 Forward current as a iun
voltage.
a 100
1996 Sep 03
1996 Sep 03 4
NXP Semiconductors Product data sheet
High-speed double diode 1PS184
GRAPHICAL DATA
Device mounted on an FR4 printed-circuit board.
Fig.2 Maximum permissible continuous forward
current as a function of ambient
temperature.
0 200
300
0
100
200
MBD033
100
IF
(mA)
T ( C)
amb o
single diode loaded
double diode loaded
(1) Tj = 150 °C; typical values.
(2) Tj = 25 °C; typical values.
(3) Tj = 25 °C; maximum values.
Fig.3 Forward current as a function of forward
voltage.
handbook, halfpage
02
300
IF
(mA)
0
100
200
MBG382
1VF (V)
(1) (3)(2)
handbook, halfpage
10
2
10
200
0
MBG380
100 Tj (
o
C)
IR
(μA)
1
10
2
10
1
(1) (2) (3)
Fig.4 Reverse current as a function of junction
temperature.
(1) VR = 80 V; maximum values.
(2) VR = 80 V; typical values.
(3) VR = 25 V; typical values.
Fig.5 Diode capacitance as a function of reverse
voltage; typical values.
f = 1 MHz; Tj = 25 °C.
handbook, halfpage
0816124
0.8
0.6
0
0.4
0.2
MBG446
VR (V)
Cd
(pF)
osm LLOSCOFE
1996 Sep 03 5
NXP Semiconductors Product data sheet
High-speed double diode 1PS184
Fig.6 Reverse recovery voltage test circuit and waveforms.
handbook, full pagewidth
trr
(1)
IFt
output signal
trt
tp
10%
90%
VR
input signal
V = V I x R
RF S
R = 50
SΩ
IF
D.U.T.
R = 50
iΩ
SAMPLING
OSCILLOSCOPE
MGA881
(1) IR = 1 mA.
Fig.7 Forward recovery voltage test circuit and waveforms.
tr
t
tp
10%
90%
I
input
signal
R = 50
SΩ
I
R = 50
iΩ
OSCILLOSCOPE
Ω1 k Ω450
D.U.T.
MGA882
Vfr
t
output
signal
V
NXP Semiconductors Product data sheet
High-speed double diode 1 P8184
PACKAGE OUTLINE
ea}
e am
Dwmenslnns m mm
Fig.8 8659.
1996 Sep 03 6
1996 Sep 03 6
NXP Semiconductors Product data sheet
High-speed double diode 1PS184
PACKAGE OUTLINE
Fig.8 SC59.
Dimensions in mm.
msa31
3
1.3
1.0
0.100
0.013
0.26
0.10
0.6
0.2
1.7
1.3
A
2.1
1.7
3.1
2.7
3.0
2.5
AM
0.2 0.50
0.35
3
2
1
1.65
1.25
1996 Sep 03 7
NXP Semiconductors Product data sheet
High-speed double diode 1PS184
DATA SHEET STATUS
Notes
1. Please consult the most recently issued document before initiating or completing a design.
2. The product status of device(s) described in this document may have changed since this document was published
and may differ in case of multiple devices. The latest product status information is available on the Internet at
URL http://www.nxp.com.
DOCUMENT
STATUS(1) PRODUCT
STATUS(2) DEFINITION
Objective data sheet Development This document contains data from the objective specification for product
development.
Preliminary data sheet Qualification This document contains data from the preliminary specification.
Product data sheet Production This document contains the product specification.
DISCLAIMERS
General ⎯ Information in this document is believed to be
accurate and reliable. However, NXP Semiconductors
does not give any representations or warranties,
expressed or implied, as to the accuracy or completeness
of such information and shall have no liability for the
consequences of use of such information.
Right to make changes ⎯ NXP Semiconductors
reserves the right to make changes to information
published in this document, including without limitation
specifications and product descriptions, at any time and
without notice. This document supersedes and replaces all
information supplied prior to the publication hereof.
Suitability for use ⎯ NXP Semiconductors products are
not designed, authorized or warranted to be suitable for
use in medical, military, aircraft, space or life support
equipment, nor in applications where failure or malfunction
of an NXP Semiconductors product can reasonably be
expected to result in personal injury, death or severe
property or environmental damage. NXP Semiconductors
accepts no liability for inclusion and/or use of NXP
Semiconductors products in such equipment or
applications and therefore such inclusion and/or use is at
the customer’s own risk.
Applications ⎯ Applications that are described herein for
any of these products are for illustrative purposes only.
NXP Semiconductors makes no representation or
warranty that such applications will be suitable for the
specified use without further testing or modification.
Limiting values ⎯ Stress above one or more limiting
values (as defined in the Absolute Maximum Ratings
System of IEC 60134) may cause permanent damage to
the device. Limiting values are stress ratings only and
operation of the device at these or any other conditions
above those given in the Characteristics sections of this
document is not implied. Exposure to limiting values for
extended periods may affect device reliability.
Terms and conditions of sale ⎯ NXP Semiconductors
products are sold subject to the general terms and
conditions of commercial sale, as published at
http://www.nxp.com/profile/terms, including those
pertaining to warranty, intellectual property rights
infringement and limitation of liability, unless explicitly
otherwise agreed to in writing by NXP Semiconductors. In
case of any inconsistency or conflict between information
in this document and such terms and conditions, the latter
will prevail.
No offer to sell or license ⎯ Nothing in this document
may be interpreted or construed as an offer to sell products
that is open for acceptance or the grant, conveyance or
implication of any license under any copyrights, patents or
other industrial or intellectual property rights.
Export control ⎯ This document as well as the item(s)
described herein may be subject to export control
regulations. Export might require a prior authorization from
national authorities.
Quick reference data ⎯ The Quick reference data is an
extract of the product data given in the Limiting values and
Characteristics sections of this document, and as such is
not complete, exhaustive or legally binding.
founded by
PHILIPS
NXP Semiconductors
Contact information
For additional information please visit: http://www.nxp.com
For sales offices addresses send e-mail to: salesaddresses@nxp.com
© NXP B.V. 2009
All rights are reserved. Reproduction in whole or in part is prohibited without the prior written consent of the copyright owner.
The information presented in this document does not form part of any quotation or contract, is believed to be accurate and reliable and may be changed
without notice. No liability will be accepted by the publisher for any consequence of its use. Publication thereof does not convey nor imply any license
under patent- or other industrial or intellectual property rights.
Customer notification
This data sheet was changed to reflect the new company name NXP Semiconductors. No changes were
made to the content, except for the legal definitions and disclaimers.
Printed in The Netherlands 1996 Sep 03