HARTING 的 09574420502001 Drawing 规格书
All! lluhl: llli‘ltlllilllill 1H IMO/J mm“
l 2 | 3 A l 5 6
max432,3
25'} Slim line adapter ”“4535
max.‘i8 Huliimpdemade GUF
1,1mm flal seal
) ,
3' fl fl K R :- 7 q
© r , | i a
E __ x
_ E
max.‘l8
Panel (uioui
JJ. M U. J.l
-L[ fibre optic mating according in
4 IEE SHEA-20
c 2 4.
7 7 "3 -[nnnetior pitch on panel:
_ _ 5 Axis X = 27mm
E Axis Y = 21min
_ _ panel
-Recepia(le housing maiing fate according
in IEE 6i076-3-106-variani UL
:7 " \fi‘ astreving x2 M25 screws with 0‘3Ncm70,5N.m
|
I ll Ii ‘ ‘ rm. Mu: -_ Push Pull LC ihlstnh/
\ mm. n-mv-in an E we? reteplatle with 2x M2,5 ‘””
l=l< m25="" vasher="" insp.="" miniminm="" hole="" muliimode="" 60f="" and="" with="" 2‘1="" acc.="" u="" 0.5'="" dinh1.1="" ih'="" k="" fli="" l="" ‘="" i="" ‘="" en="" ‘50="" 7092="" stand.="" mg="" in="" mm="" it="" a="" sea="" elm/rm="" "hum="" “w“,="" harting="" eurl="" tbo‘)="" 57="" all?="" 0502="" ooi="" 1="" fi.="" fi="" acc="" lu="" din="" 912="" 36019="" w="" f795972="" p="" ri="" or="" isu="" 1.762="" m.="" an.="" mm="" “="" 5="" sub.="" l="">