NorComp Inc. 的 973-yyy-0y0Ryy1 Drawing 规格书
DESCRIPTION: 973 SERIES D-SUB BACKSHELL
973-XXX-XXXRXX1
BACKSHELL KIT INCLUDES: SERIES —‘1’ ‘—
(2) BACKSHELL HALVES POSITIONS
(2) 4-40 THUMBSCREWS 892
(2) HOUSING SCREWS 8%?
(1) METAL STRAIN RELIEF CLAMP 050
(2) STRAIN RELIEF SCREWS nggiRgfim
020 = METALIZED PLASTIC
COLOR:
01 = BLACK
12 = NICKEL OVER COPPER
PUT-UPS
|<—>t» MAx. CABLE z 1 = K”
$.015I
@ POS. A B C D E
9 1.240 .984 1.221 .598 .335
E a 31.50 24.99 31.01 15.19 8.51
_ 1.575 1.312 1.378 .598 .335
H 1.010 U Iil 1.015 15 40.01 33.32 35.00 15.19 8.51
I<> ——I I<—»i>—»i> 25 2.106 1.852 1.496 .593 .433
53.49 47.04 38.00 15.191100
<>—>
2.756 2.500 1.575 .593 .433
1°15 37 70.00 63.50 40.01 151911.00
50 2.657 2.406 1.575 .717 .472
67.49 61.00 40.01 18.21 11.99
METALIZED PLASTIC:
MATERIAL: HIGH TEMPERATURE ABS
PLATING: NICKEL OVER COPPER
THESE DRAWINGS AND SPECIFICATIONS BRAWA'; JENKINS DATE:
. ARE THE PROFERTV OF NurComp AND 7 7
EAIA’TSEEIAL HIGH TEMPERATURE ABS IE EE‘bLsa'IamsB? FEE§2°S“%%% 19$? 'E" cnacxm DETE- 15 05
' A H I ' '
' MANUFACTURE OR SALES 0F APPARATUS
COLOR: BLACK WITHOUT WRITIEN PERMISSION.
OPERATING TEMP: -55°C To +125°C W W“ °F REV
RoHS COMPLIANT N O rCO m p we no. 1
9737XXX70XORXX1
—>