NorComp Inc. 的 GCLP15F15F 规格书
DESCRTPTION N FEMALE FEMALE GENDER CHANGER
0.972 10.006
‘— 0.1 09 10.002
fi©©©©©©©©m :9;
1S©©©©©©© ‘17
3
MINI GENDER CHANGER
E
0.228
1.546 20.006
1.310 10.006
<7 0.972="" 10.006="" 4’="" 20.004="" _="">7><0> @©@©@©©©
<5©©©©©©©9wj ‘—="" 0.109="" 10.002="" e3©etu§="" ©©me="">MAENJT
SPECIFICATIO
INSULATOR: FBT GLASS FIBER REINFORCED
7 0.112 20.004 UL94vo
CONTACT: BRASS
— 0-307 #1305 CONTACT PLATIN GOLD PLATED OVER NICKEL
SHEL TIN PLATED SHELL
CURRENT RATIN 5 AMP
DIELECTRIC STRENGT 1.000VAC FOR 1 MINUTE
INSULATION RESISTANC 1.000 MegOHMS MIN @500 we
TEMPERATURE: .5510.+105“c
NOTE:
m7 LABEL: YELLOW COLOR WITH
ACROSS BLACK CHARACTORS
FLATs MINI GENDER CHANGER
7 0.223 U.S.A.FATENT5199906
20.004 0.189
20.004
0.039 0.157
— 0.235 20.004 20.004 .1 20.010
_1_ 15-PIN 15-PIN
mm FEMALE FEMALE
0.039 1 1 ————— 1
10-004 L__L 0.244 2 77777 2
20.010 3 ————— 3
UNc 440 HExscREw
7 0.112 20.004 3 14 ,,,,, 14
— 0.307 20.000 +1 L $1090? 15 77777 15
7 0492 10006 - SHELL — —— SHELL
- - UNC 440 HEXNUT
PIN OUT
IE© N©T S©AEE FEZ©DW @IAWDLN]@
THESE DRAWTNGS AND SPECIFTCATIONS DRAWN: DATE:
ARE THE PROPERTY OF NorComp AND C SMITH 10-15-07
SHALL NOT BE REFRODUCED, COPIED '
OR USED 5 THE BASIS FoR THE CHECKED: DATE:
MANUFACTURE OF SALE OF APPARATUS
WTTHDUT WRHTEN FERMTSSTON.
SCALE: SHEET OF REV
1.5: 1 1 1 1
o r o m
GCLP15F15F
5©©©©©©©9wj>0>