Newhaven Display Intl 的 D0106LT-33-0604N User Guide 规格书
EWHAVEN DISPLAY
\MVERMATIHMAl
’6‘
g
m
User’s Guide
D0106LT-33-0604N
VFD- RoHS Compliant
(Vacuum Fluorescent Display Module)
For product support, contact
Newhaven Display International
2511 Technology Drive, #101
Elgin, IL 60124
Tel: (847) 844-8795 Fax: (847) 844-8796
February 20, 2008
Newhaven Display International
NTERNAT‘DNAL
NEWHAVEN DISPLAY
.tr'F
October 31, 2006
Vacuum Fluorescent Display
Specification
PART NUMBER: D0106LT-33-0604N
FEATURES: 6 Digits, 7-Segmented, Instrumentation
APPLICATION: Character Display (7-Segmented)
RATINGS: Below
Panel Length P.L. 98.0 mm
Outer Dimensions Panel Height P.H. 33.0 mm
Panel Thickness P.T. 8.0 mm
Leads Lead Pitch L.P. 2.54 mm
Lead Out - SIL
Character Size Character Height C.H. 12.4 mm
Character Width C.W. 6.8 mm
Item Symbol Min. Recommended Max. Unit
Filament Voltage Ef 3.42 3.8 4.12 Vac
Peak Grid Voltage ec - 26.0 33.0 Vp-p
Peak Anode Voltage eb - 26.0 33.0 Vp-p
- - - - - -
Duty
Cycle
Du - 1/7 - -
Pulse Width tp - 200 - uS
Operating Temperature Topr -20 - + 70 C
Storage Temperature Tstg -55 - + 80 C
Color of Illumination Green
-1-
D0106LT-33-0604N
Electrical
Characteristics
Item
Symbol Test Condition Min. Typical Max. Unit
Filament Current If Ef = 3.8 Vac 97.0 108.0 119.0 mAac
- eb = ec = 0 - - - -
Anode Current ib/1G~6G Ef = 3.8 Vac - 5.0 10.0 mAp-p
- eb = 26.0 Vp-p - - - mAp-p
- ec = 26.0 Vp-p - - - mAp-p
- Du = 1/7 - - - mAp-p
- Tp = 200 uS - - - mAp-p
Grid Current ic / 1G~6G - 7.0 14.0 MAp-p
- - - - MAp-p
- - - - MAp-p
- - - - MAp-p
- - - - MAp-p
L(G) 350 700 - cd/m2
Luminance - (102) (204) fL
Lmin/Lmax
Luminance Ratio 50 - - %
Ef = 3.8 Vac
Grid Cut-off Voltage Ecco eb = 26.0 Vdc -4.0 - - Vdc
Ef = 3.8 Vac
Anode Cut-off Voltage Ebco ec = 26.0 Vp-p
Du = 1/7
-2.0 -
- Vdc
Tp = 200uS
-2-
mbweh
$0 25$
:3 a: a: a: a: =\=::==
(9.0)
I 5.0
9.0
3.5.938
1 .OMAX
u. i. ?u
Pu
11.01 .0
98.0 +/- 1.0
Pin No.
Connect
1.5 MAX
33.0 +/-1.0
Notes: F: Filament NC: No ConnectG: Grid P: Anode
- 3 -
D
0106LT-33-0604N
mgmfm%iw%wm§
mgom Qomhgéygum Q0% Q0
3V7. $01;scvgmwooufiofi 5.ovv_
mm \5. t Vb TL,
- 5&2 % NV :1; ® 0
_UQ%EI @Q? Q% MN QM OPHQWDVQ. Q mm
Q q 4 Q AN 23
9‘ a
05
- 4 -
D
0106LT-33-0604N
m a o m- a o E
.m oh op (.— m a? om
m o o . or m m. on
so. 6 _O _C _o .0 a.
_D D D D D D. 8
sou sou sou s31. sou s.ou ms
oo o_o .90 gm oo o_o E
u, u .u o u;-- u. u ms
2 o_ p or 2 2 mm
.o o .0 ol o o. a
8' am. how am om. E
D
0106LT-33-0604N
- 5 -