Triad Magnetics 的 GDE25K 规格书
TRIAD
GDE25-1
G DE25-2
G DE25-3
G DE25-4
G DE25-5
G DE25-6
www.TriadMagnetics.com
Engineering Development/Design
Sample Kits
Web: www.TriadMagnetics.com
Phone 951-277-0757
Fax 951-277-2757
460 Harley Knox Blvd.
Perris, California 92571
Publish Date: June 13, 2019
H
L
W
GDE25K
Description:
This kit contains representative samples of our high frequency Gate Drive
transformers. They are useful for a variety of developmental needs including circuit
simulation, circuit testing, prototyping and agency evaluations. All items in this kit
meet specifications listed in the catalog section referring to the product. This kit is
housed in an easy to see, easy to store clear polycarbonate box with a convenient
snap closing hinged lid.
Electrical Specifications (@25C):
Part
No.
Max
DCR 1-2
Max
DCR Gate
Min
ET Product
Max
Leakeage
Min
Inductance
Turns
Ratio
GDE25-1
.350 Ω
.350 Ω
540 VµSec
2.5µH
.680mH
1:1
GDE25-2
.350 Ω
.350 Ω
540 VµSec
2.5µH
.680mH
1:1:1
GDE25-3
.875 Ω
.350 Ω
840 VµSec
3.5µH
1.5mH
1:5:1
GDE25-4
.875 Ω
.60 Ω
840 VµSec
3.5µH
1.5mH
1.5:1:1
GDE25-5
.350 Ω
.875 Ω
540 VµSec
3.5µH
.680mH
1:1.5
GDE25-6
.350 Ω
1.75 Ω
540 VµSec
3.5µH
.680mH
1:1.5:1.5
Operating Temperature: -40 to +80°C
Dimensions:
Height = 2.0”
Width = 3.75”
Length = 2.5”
Weight = 0.50 Lbs.
For more detailed specifications on individual parts, click on the part number or
visit us at www.TriadMagnetics.com
RoHS Compliance: As of manufacturing date February 2016, all standard products meet
the requirements of 2015/863/EU, known as the RoHS 3 initiative.
*Upon printing, this document is considered “uncontrolled”. Please contact Triad
Magnetics website for the most current version. For soldering and washing
information please see http://www.triadmagnetics.com/faq.html