EDAC Inc. 的 616-220-311 规格书
08.0 :99
NS?
Too 3.;
on 9
[1.65]
0 065
[228.60 3 ga
+0010
9.000 -0015
616-220-311
CANADA
EDAC
TOP SURFACE TO BE TEXTURED
A
EllFIL:
was 9. RNA.
29 9
Two, 33
m~c+
W45
228.60
+
-
0.25
0.38
9.000
+
-
0.010
0.015
45°
TYP
1.65
0.065
TOP SURFACE TO BE TEXTURED
7.92
±0.25
0.312
±0.010
1.80
+
0.30
0.00
0.071
+
0.012
0.000
2.29
0.090
5.21
+
-
0.25
0.13
0.205
+
-
0.010
0.005
A
A
SECTION A-A
NOTE:
MATERIAL & FINISH: THERMOPLASTIC POLYESTER, UL94V-0 RATED, GREY IN COLOR
TOLERANCE
UNLESS OTHERWISE
SPECIFIED
.XX
±.005
.XXX
DRAWN:
CHECKED:
ACAD REFERENCE NO.:
PART NUMBER:
SCALE:
YOUR CONNECTION TO QUALITY & SERVICE
WITHOUT WRITTEN PERMISSION.
THESE DRAWINGS AND SPECIFICATIONS
ARE THE PROPERTY OF EDAC INC.,AND
SHALL NOT BE REPRODUCED,OR COPIED
OR USED AS THE BASIS FOR THE
MANUFACTURE OR SALE OF APPARATUS
TORONTO, ONTARIO
EDAC INC
CANADA
DO NOT MAKE MANUAL REVISIONS TO MASTER.
THIS IS A C.A.D. GENERATED DRAWING
APR, 17/1997
SHEET OF
616-220-001
616-220-311
2:1
F. BIRONES
DATE:
DATE:
23
ISSUE
ISSUE NUMBER
ORIGINAL
1
THIS SERIES FULLY CONFORMS TO
THE EUROPEAN UNION DIRECTIVES
2011/65/EU FOR RoHS COMPLIANCY.
COMPLIANT
616 SERIES UNI-GUIDE
.X
±---
11
DRAWING NUMBER:
616-220-001
±---
CONVERTED TO SW2020
C.B AUG, 20/2020
2