Molex 的 4706,4811,41817,42001 Spec 规格书
D
molex’
C
REVISION. ECR/ECN |NFORMAT\ON
EC No
DATE
TITLE.
SHEET No.
DOCUMENT NUMBER
PS-4706-001
CREATED / REVISED BY.
CHECKED BY
APPROVED BY
PRODUCT SPECIFICATION
REVISION: ECR/ECN INFORMATION: SHEET No.
EC No:
UCR2011-0013
D DATE:
2010 / 07 / 02
TITLE: PRODUCT SPECIFICATION
STRAIN RELIEF TERMINALS
1 of 2
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS
-
4706
-
001
SAMIEC SAMIEC COMERCI
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
1.0 SCOPE
This Product Specification covers the strain relief terminals when terminated with 16 to 26 AWG wire
using crimp technology.
2.0 PRODUCT DESCRIPTION
This terminal is to be utilized as a mechanical holding device to retain a wire in a printed circuit
board until the board is wave soldered. This terminal is not intended to function electrically without
a soldering operation.
2.1 PRODUCT NAME AND SERIES NUMBERS
Crimp Terminals: 4706, 4811, 41817, 42001
Other products conforming to this specification are noted on the individual drawings.
DIMENSIONS, MATERIALS, PLATINGS AND MARKINGS
Terminal Material: Brass
For more information on dimensions, materials, and plating see the individual drawings.
3.0 APPLICABLE DOCUMENTS AND SPECIFICATIONS
None
4.0 RATINGS
4.1 VOLTAGE
Is a function of the wire size, since wire is soldered directly to the PCB.
4.2 CURRENT
Is a function of the wire size, since the wire is soldered directly to the PCB.
5.0 PERFORMANCE
5.1 ELECTRICAL REQUIREMENTS
Are a function of the wire size, since the wire is soldered directly to the PCB.
5.2 MECHANICAL REQUIREMENTS
DESCRIPTION TEST CONDITION REQUIREMENT
Terminal
Insertion Force
(into PCB)
Apply an axial insertion force on the terminal
at a rate of 25 ± 6 mm (1 ± ¼ inch).
29 N (6.5 lbf)
MAXIMUM insertion force
Terminal
Retention Force
(in PCB)
Axial pullout force on the terminal in the PCB
at a rate of 25 ± 6 mm (1 ± ¼ inch) per
minute.
4.5 N (1.0 lbf)
MINIMUM retention force
D
molex’
C
REVISION. ECR/ECN |NFORMAT\ON
EC No
DATE
TITLE.
SHEET No.
DOCUMENT NUMBER
PS-4706-001
CREATED / REVISED BY.
CHECKED BY
APPROVED BY
PRODUCT SPECIFICATION
REVISION: ECR/ECN INFORMATION: SHEET No.
EC No:
UCR2011-0013
D DATE:
2010 / 07 / 02
TITLE: PRODUCT SPECIFICATION
STRAIN RELIEF TERMINALS
2 of 2
DOCUMENT NUMBER: CREATED / REVISED BY: CHECKED BY: APPROVED BY:
PS
-
4706
-
001
SAMIEC SAMIEC COMERCI
TEMPLATE FILENAME: PRODUCT_SPEC[SIZE_A](V.1).DOC
5.3 ENVIRONMENTAL REQUIREMENTS
Are a function of the wire size, since the wire is soldered directly to the PCB.
6.0 PACKAGING
Parts shall be packaged to protect against damage during handling, transit and storage.
7.0 GAGES AND FIXTURES
8.0 OTHER INFORMATION
Terminals accepts the following wire sizes. (See individual drawings for specific wire.)
Terminal Wire Awg Maximum Insulation Dia
4706 16-18 awg 3.05mm (.120) Dia Max
4706-3 18/24 awg 3.05mm (.120) Dia Max
4811-*-*A 22-26 awg 2.54mm (.100) Dia Max
4811-*-*C 22-26 awg 1.52mm (.060) Dia Max
41817 22-26 awg 1.52mm (.060) Dia Max
42001 22-26 awg 1.52mm (.060) Dia Max