Molex 的 90120-0766 规格书
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
CURRENT REV DESC:
EC NO: 618808
DRWN:
NMANE02
2019/06/10
CHK'D:
MRAMAKRISHNA
2019/06/10
APPR:
MRAMAKRISHNA
2019/06/10
INITIAL REVISION:
DRWN:
ATSEE
2011/12/28
APPR:
MLONG
2012/02/24
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
90120
DIMENSION UNITS
SCALE
mm
NTS
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
3.0 °
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.2
1 PLACE
±
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
C-GRID III
SINGLE ROW STRAIGHT PIN HEADER
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-90120-001
PSD
001
N7
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE GENERAL MARKET 1 OF 2
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
FORMAT: master-tb-prod-A3
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2019/06/10 10:11:26
C
10 9
9
8
8
7
7
F
6
F
6
E
5
E
5
D
4
D
4
C
3
C
3
B
2
B
2
A
1
A
1
2.54
.100
1.00 +0.10
-0.05
.039 +.004
-.002
B
Y
2.54 +0.00
-0.10
.100 +.000
-.004
A
0.20/(.008) X
WAFER:15% GLASS FILLED POLYESTER
TO UL 94V-0.
COLOUR:BLACK.
2.50 REF
.098
LEVEL OF
PCB.
2.54
.100
0.35/(.014) Y X
0.25/(.010) Y X
0.15/(.006) Y X 2.90
DIM D
+0.20
-0.30
.114 +.008
-.012
EXTENT OF
GOLD PLATE.
6.75
DIM C
0.20
.266
.008
PINS:0.650/(.0255) SQ.
BRASS WIRE.
PLATED AS PER
SHEETS 2.
RECOMMENDED P.C.BOARD HOLE PATTERN
NOTES
1. PLEASE REFER TO SHT 2 FOR PLATING DETAILS.
2. RECOMMENDED PCB THICKNESS 1.60MM
3. PRODUCT SPECIFICATION: PS-99020-0001
CKT
SIZE DIM."A" DIM."B" CKT
SIZE DIM."A" DIM."B"
1X1 2.54 (.100) 1X21 50.80 (2.000) 53.34 (2.100)
1X2 2.54 (.100) 5.08 (.200) 1X22 53.34 (2.100) 55.88 (2.200)
1X3 5.08 (.200) 7.62 (.300) 1X23 55.88 (2.200) 58.42 (2.300)
1X4 7.62 (.300) 10.16 (.400) 1X24 58.42 (2.300) 60.96 (2.400)
1X5 10.16 (.400) 12.70 (.500) 1X25 60.96 (2.400) 63.50 (2.500)
1X6 12.70 (.500) 15.24 (.600) 1X26 63.50 (2.500) 66.04 (2.600)
1X7 15.24 (.600) 17.78 (.700) 1X27 66.04 (2.600) 68.58 (2.700)
1X8 17.78 (.700) 20.32 (.800) 1X28 68.58 (2.700) 71.12 (2.800)
1X9 20.32 (.800) 22.86 (.900) 1X29 71.12 (2.800) 73.66 (2.900)
1X10 22.86 (.900) 25.40 (1.000) 1X30 73.66 (2.900) 76.20 (3.000)
1X11 25.40 (1.000) 27.94 (1.100) 1X31 76.20 (3.000) 78.74 (3.100)
1X12 27.94 (1.100) 30.48 (1.200) 1X32 78.74 (3.100) 81.28 (3.200)
1X13 30.48 (1.200) 33.02 (1.300) 1X33 81.28 (3.200) 83.82 (3.300)
1X14 33.02 (1.300) 35.56 (1.400) 1X34 83.82 (3.300) 86.36 (3.400)
1X15 35.56 (1.400) 38.10 (1.500) 1X35 86.36 (3.400) 88.90 (3.500)
1X16 38.10 (1.500) 40.64 (1.600) 1X36 88.90 (3.500) 91.44 (3.600)
1X17 40.64 (1.600) 43.18 (1.700) 1X37 91.44 (3.600) 93.88 (3.700)
1X18 43.18 (1.700) 45.72 (1.800) 1X38 93.88 (3.700) 96.52 (3.800)
1X19 45.72 (1.800) 48.26 (1.900) 1X39 96.52 (3.800) 99.06 (3.900)
1X20 48.26 (1.900) 50.80 (2.000) 1X40 99.06 (3.900) 101.60 (4.000)
+0
-0.45
+0
-.018
+0
-0.45
+0
-.018
0.10/.004Y
0.10/(.004)
X
WVWVVVNI.
CURRENT REV DESC:
EC NO: 618808
DRWN:
NMANE02
2019/06/10
CHK'D:
MRAMAKRISHNA
2019/06/10
APPR:
MRAMAKRISHNA
2019/06/10
INITIAL REVISION:
DRWN:
ATSEE
2011/12/28
APPR:
MLONG
2012/02/24
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
90120
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
C-GRID III
SINGLE ROW STRAIGHT PIN HEADER
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-90120-001
PSD
001
N7
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE GENERAL MARKET 2 OF 2
DIMENSION UNITS
SCALE
mm
NTS
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
3.0 °
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.2
1 PLACE
±
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
FORMAT: master-tb-prod-A3
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2019/06/10 10:11:26
C
8
6
D
3
E
C
2
7
7
C
1
5 4
8
E
95
B
D
6
9 2
A
4
13
B
F
A
F
10
CIRCUIT
SIZE
PLATING TYPE A PLATING TYPE E PLATING TYPE F PLATING TYPE G
PART NO. PART NO. PART NO. PART NO.
1X1 90120-0121 90120-0761 90120-0921 90120-1081
1X2 -0122 -0762 -0922 -1082
1X3 -0123 -0763 -0923 -1083
1X4 -0124 -0764 -0924 -1084
1X5 -0125 -0765 -0925 -1085
1X6 -0126 -0766 -0926 -1086
1X7 -0127 -0767 -0927 -1087
1X8 -0128 -0768 -0928 -1088
1X9 -0129 -0769 -0929 -1089
1X10 -0130 -0770 -0930 -1090
1X11 -0131 -0771 -0931 -1091
1X12 -0132 -0772 -0932 -1092
1X13 -0133 -0773 -0933 -1093
1X14 -0134 -0774 -0934 -1094
1X15 -0135 -0775 -0935 -1095
1X16 -0136 -0776 -0936 -1096
1X17 -0137 -0777 -0937 -1097
1X18 -0138 -0778 -0938 -1098
1X19 -0139 -0779 -0939 -1099
1X20 -0140 -0780 -0940 -1100
1X21 -0141 -0781 -0941 -1101
1X22 -0142 -0782 -0942 -1102
1X23 -0143 -0783 -0943 -1103
1X24 -0144 -0784 -0944 -1104
1X25 -0145 -0785 -0945 -1105
1X26 -0146 -0786 -0946 -1106
1X27 -0147 -0787 -0947 -1107
1X28 -0148 -0788 -0948 -1108
1X29 -0149 -0789 -0949 -1109
1X30 -0150 -0780 -0950 -1110
1X31 -0151 -0791 -0951 -1111
1X32 -0152 -0792 -0952 -1112
1X33 -0153 -0793 -0953 -1113
1X34 -0154 -0794 -0954 -1114
1X35 -0155 -0795 -0955 -1115
1X36 -0156 -0796 -0956 -1116
1X37 -0157 -0797 -0957 -1117
1X38 -0158 -0798 -0958 -1118
1X39 -0159 -0799 -0959 -1119
1X40 90120-0160 90120-0800 90120-0960 90120-1120
PLATING
OPTIONS PLATING DESRIPTION
A3.00µm MIN TIN OVER 1.27MIN NICKEL OVERALL
E
0.38µm MIN GOLD IN SELECTED AREA (2 SIDES) AND
3.00µm MIN TIN IN SELECTED AREA AND 1.30µm MIN
NICKEL OVERALL
F
0.76µm MIN GOLD IN SELECTED AREA (2 SIDES) AND
3.00µm MIN TIN IN SELECTED AREA AND 1.30µm MIN
NICKEL OVERALL
G
0.05-0.10µm GOLD FLASH IN SELECTED AREA (2 SIDES)
AND 3.00µm MIN TIN IN SELECTED AREA AND1.30µm MIN
NICKEL OVERALL
STANDARD PRODUCTS