Stewart Connector 的 SS-39200-022 Drawing 规格书
2 I
DATE REV ECN APPID. BY
Io—s—Ts A3 Ions TRM
272245 AA 10554 TRM
/—PLUG BODY HIELD /—€ROMNET
I I I
I:
..=. 3 D I
464 [11791
. D:
W (.36 [9.01)
CA7 [12.01) ‘5:
ISOMETRIG VIEW OF TERMINATED PLUG a: j C] 7 I NOTES.
— I. PLUG KIT CONSISTS or:
' PRErINSERTED PLUG DODv WITH SHIELD 7 392007317
LOAD BAR 7 191007847
WIRE ALIGNER - 39200—893
0.75 [44.41) CRONMET — 39200—572
M [1.02] 2, MATERIALS:
TVP. «7 (58 [14.71) D250 ”635] PLUG EDDY: CLEAR POLYCARBONATE, UL 94on
OWNS (a) ‘ W; L0AD BAR: BLACK POLYCARBONATE, UL 94on
DAD [1.021 4» + .049 [1.241 me ALICNER; CLEAR POLYCARBONATE. UL 9440
E CROMMET: BLACK POLYCARBONATE. UL 944/0
AI I 4_J P
< .290="" .353="" e="" -="" [7.371=""> {9.091 3
CONTACTS: COPPER ALLOY. SELECTIVE COLD PLATINC
SHIELD: COPPER ALLOY. NICKEL PLATE
, FOR PRODUCT SPECIFICATION SEE FROZE-DL
4. CONTACTS TERMINATE SOLID 0R STRANDED CONDUCTORS BETWEEN
.037 [D 94] TO .041 [L07] OUTSIDE DIAMETER 0F INSULATION.
.254 [5.71]
I MAX. H
_ L
a -- [15474] 5. CRIMP IS FOR CABLES WITH OUTSIDE NOMINAL DIAMETERS OF
L g ; .045 [1.14] L .230 [5.54] To .250 [6.35].
T 334 [5'9“ 5. PRODUCT DESIGNED FOR CATEGORY SA APPLICATIONS,
.124 [3.15]
.109 [2'77] 7, DIMENSIONS AND TOLERANCES COMPLY WITH TIA—1096 STANDARD
.205 [5.21] FORMERLY FCC/CFR 47. PART 68.
.240 [6.10] ATERMINATED PLUG HEIGHT: .237 [6.02] £005 [013].
50 MICRO—INCHES [I.27um] 537392007022
CONTACT PLATING PART NUMBER
IN MATING AREA
PRE—INSERTED PLUC THIRD ANGLE PROJECTION IIIIB Susquehanna Trail SOUIN
BODY WITH SHIELD 39200—372 § @WCQJF GIen Rock. PA T732779I99
392007317 ‘ E
a mmmm (717) 235 7512
__ _, , . , MTp: //www.stewanccnnectomom
TITLE:
ESANIIITGSIEAISLEJBDECIN‘I: 8 CONDUCTOR, 8 POSITION SHIELDED CAT 6A PLUG, WITH
CHANGE mmour Mono: LOAD BAR. WIRE ALIGNER AND GROMMET. .250 MAX CABLE
Rolls DIMENSIONS: INCHES [METRIC] THIS DRAwINO AND THE SUBICT MATTER SHONN THEREON W" W DHG WE 8-] 74 O
ARE CONFIDENTIAL AND THE PROPRIETARY PROPERTY OF
UNLESS “HEW“ 5pm“ STEWART CONNECTOR AND SHALL NOT BE REPRODUCED. Am, 5“ WE
WIRE ALICNER LOAD DAR TOLERANCE ARE “”5. [”43] COPTED. OR USED IN ANY MANNER MTHDUT PRIOR TRITTEN TRM 8724710
592007893 391007847 ANGLES ‘RE i I CONSENT OP STEWART CONNECTOR. ONE OR MORE U.S PATENTS ch MU REV
SHEET Na. MAY APPLV To THIS PRODUCT. FDR DETAILS, PLEASE »
I OF I wsn: HTTP: //BELFUSE.CW/STEWART/STEWARTJATENTS/ CT390075 A4
2 [ AquCAD