Extended Antenna Contacts Catalog 规格书
HAFIWiN
280
www.harwin.com
SPRING CONTACTS
All dimensions in mm.
Spring Contacts
Extended Antenna Contacts
Extended beam miniature spring contacts, ideal for antenna
feed in mobile devices.
Identical footprint contacts, with incremental step heights
from 2mm to 5mm.
Suitable for both wiping and sliding actions.
Surface Mount with Pick and Place area for automated
placement.
Packaged in standard (EIA 481) Tape & Reel format.
EXTENDED ANTENNA CONTACTS
HOW TO ORDER
PART NO. HEIGHT DIM A DIM B DIM C DIM D FINISH
S7131-45R 2.00 4.30 0.80 1.00 1.55 Gold
S7141-45R 2.50 4.50 0.80 1.00 1.55 Gold
S7151-45R 3.00 4.50 0.90 1.50 1.70 Gold
S7161-45R 3.50 4.50 1.05 2.00 1.95 Gold
S7171-45R 4.00 4.50 1.36 2.50 2.30 Gold
S7181-45R 4.50 4.50 1.82 3.00 2.50 Gold
S7191-45R 5.00 4.50 2.08 3.50 3.00 Gold
Recommended PC Board Pattern
A
B
3.60
C
D
4.60
2.30
Height
3.30
(0.35)
2.80