E-Z-Hook 的 XR Drawing 规格书
NOTES: UNLESS OTHERWISE SPECIFIED
T. CONSTRUCTION:
HOUSING & PLUNGER: MOLDED NYLON. AVAILABLE IN TEN COLORSI
CONTACT BLADE: GOLD PLATED BeCu
SPRING: STAINLESS STEEL
2. PERFORMANCE:
MAXIMUM CURRENT: 59 AMPS WITH A 77'
TEMPERATURE RISE.
MAXIMUM VOLTAGE: 5.4 KV
MAXIMUM TEMPERATURE: ZOO‘F (SEC)
3. FEATURES:
HOOK FITS COMPONENTS UP TO (230.059 [$1.50].
FIELD SERVICEABLE.
Ada
ACTUAL SIZE
HOOK DETAIL
SCALE: 4:1
I
0.108 [2.74]
I
L
0.080 [2.03] AI IH
0.025 [0.64]
«230.055 [¢1.40]
1.42 [36.0
REVISIONS
LTR
DESCRIPTION
DATE
APPROVED
2.25 [57.14] —»
7144
4»
I
00.55 [013.97]
<7 0.102="" [2.59]="" 0.156="" [3.96]="" dia.="" j="" 1q]—="" 0090="" [2.28]="" «0.15="" [3.81]="" i="">7><7 @="" 0.1="" 75="" [4.45]="" j="" 021="" [5.21="" wire="" attachment="" unless="" otherwise="" specified="" contract="" no-="" d'mafigfigfifiggs‘kqeehes="" e-z-hook="" division="" or="" tek’i‘es’i‘="" inc.="" fractions="" decimals="" angles="" approvals="" date="" arcadia,="" ca="" 91005="" elsa.="" 1="" jg);="" *="" drawn="" r.="" l.="" 6/09="" description="" material="" approved“="" eiziminiihook="" test="" 5="" e="" e="" n="" ote.="" c="" o="" n="" n="" e="" c="" to="" r="" finish="" size="" code="" ident="" no.="" drawing="" no.="" rev.="" n="" t="" .="" nextassy="" usedon="" see="" o="" e="" b="" 08505="" xr="" application="" do="" not="" scale="" drawing="" scale="" 2:="" 1="" sheet="" 1="" of="" 1="" the="" information="" contained="" in="" this="" document="" is="" proprietary="" to="" evzvhook="" the="" information="" is="" not="" to="" be="" reproduced="" without="" prior="" written="" permission="" of="" evzvhook,="" div.="" of="" tektest="" inc.="" maximum="" tested="" ratings="" in="" a="" handsvfree="" controlled="" environment.="" maximlm="" ratings="" are="" not="" to="" be="" used="" concurrently.="">7>