EDAC Inc. 的 415,438 Series Ordering Guide 规格书
[[IFIB
cordEDGEF
as
m
ac=
fig”—
E
.m Ema; m was I BE 4 “5, gym
ms 124 m same: E 140 £3.56; up m H w
% 2006.05) ggnfig‘g «7 mm CONNECTOR MOUNT‘NG PATTERN
fl mu(254) 2106.33) msm FOR 415 84 438 SER‘ES
$9?
++$$+
.us a 45) mA REF .042 (1.07) w row m m can: 520
cumAm DES‘GN msgs wsuwoR
m5 0 u) AEDVE sum: LEVEL
«
++++++fi ea m ”79> “25: W
.125 (315)
mane
Features:
www.edac.net
Specifications:
customerservice@edac.net
Insulator Material UL 94V-0 Diallyl Phthalate, Green Color
Contact Material Copper Alloy
Contact Plating Gold Plating over Nickel over entire contact
Current Rating 10 amps
Contact Resistance 10 milliohms maximum
Dielectric Withstanding Voltage 2000 V AC rms at sea level
Insulation Resistance 5000 megaohms minimum
Operating Temperature -65°C to +125°C
Insertion Force 2 to 16 oz (0.56 to 4.45 N) per contact position
Withdrawal Force 2 to 16 oz (0.56 to 4.45 N) per contact position
Code: Card Slot Width: Mounting Options:
112 Accepts .062(1.57) Board .128(3.25)Dia.Mounting Holes
122 Accepts .093(2.36) Board .128(3.25)Dia.Mounting Holes
212 Accepts .062(1.57) Board .128(3.25)Dia.Mounting Holes With Card Guides
222 Accepts .093(2.36) Board .128(3.25)Dia.Mounting Holes With Card Guides
Contact Code: Tail Description: Tail Size: Tail Length "G":
000 No Contacts Assembled
500 Wire Hole .110 x .024 (2.79 x 0.61) .245 (6.22)
520 P.C. Tail .025 x .024 (0.64 x 0.61) .215 (5.46)
540 Wire Wrap .050 x .024 (1.27 x 0.61) .600 (15.24)
541 Wire Wrap .026 x .024 (0.66 x 0.61) .620 (15.70)
542 Wire Wrap .050 x .024 (1.27 x 0.61) .790 (20.07)
Series: Insulator Color:
415 Closed Card Slot Ends
438 Open Card Slot Ends
Total Number of Contacts:
017, 023, 029, 035, 041 or 047
• 0.200” (5.08mm) contact spacing x 0.125” (3.18mm) row spacing with staggered grid
• Accepts 0.062” (1.57mm) or 0.093” (2.36mm) nominal thickness P.C. board
• Edacon hermaphroditic contact mating design
• Contact termination options include crimp, P.C. tail, wire hole and wire wrap
• Open or closed card slot ends, card guides optional
• Accepts polarizing keys without loss of contact position
• 415 Series without card guides designed to mate with 421 Series, 415 Series with card guides
designed to mate with 422 Series, 438 Series designed to mate with 423 Series
• RoHS Compliant
METAL TO METAL CARD EDGE CONNECTORS
415/438 SERIES
Series
Total Number of Contacts
Contact Code
Card Slot Width and Mounting Options
Example Part Number:
415-035-500-212
Ordering Code Notes:
Crimp contacts are also available for the 415 and 438 series connectors. Contacts
may be ordered separately for pre-wired or select position assembly.
Part Number Description Silhouette
516-290-500 Wire Hole
516-290-520 P.C. Tail
516-290-540 Wire Wrap
516-290-541 Wire Wrap
516-290-542 Wire Wrap
516-290-590 Crimp (Loose)
516-294-571 Crimp - 1800 Contact
Per Reel
For contact installation, removal and crimping tools, Please contact EDAC.
Mounting Options 212 and 222 are available on the 415 series connectors only.
[[lFlfl
cordEDGE
m £3.25; w w
m m Duscwzw
Hm, mm“ M5 SER‘ES CONNECTOR
mm sun ownNs 112 a m
7.5 (w)
m (m)
{ mom up In mu may wax 5mm)
cm sun 07mm: ‘22 a 222
m (m)
53‘ (me)
up w n w
554 was)
07 w 5sz
X mm w m ms (2.51) max awn
V
Y
.055 a
a As)
”mums m w a: Lanna:
n m mama comm:
P/N mama” um) smr mews m a 2‘2
p/N «2322407335 man sun nmnNs ‘22 a 212
SE MAHNE caNNEmuw m p: Emu M cur
1% av END V‘EW W‘THOUT
h 1} l CARD GU‘DE
\ w w
525 £20.96) ‘ i‘" H ‘ ’ W ‘ \
<33) «="m2uwffi" hf?="" 3%%?="" w;="" ‘="" w="" m?="" x="" “‘l,="" j‘t',="" ‘1‘="" $525="" (.315)="" (mm="" m="">33)>< 1="" h="" ‘="" ‘="" h="" 1="" h="" ‘="" ‘="" m="" m="" war="" m="" (m)="" w="" m="" n="" fwa="" 157="" (m)="" n="" w="" 5sz="" 5::="" as="" mass="" m:="" mam="" arms="" 'f“="" 438="" ser‘es="" con="" nector="" w="" 22v="" cmwci="" w="" fm?="" a="" 522="" m="" 222="" 2m="" .22="" ms="" sum:="" 2w="" rt="" 22(2="" if»="" m="" w="" a="" ‘="" o="" .="" ,="" 2="" .="" ,="" ,2="" ,="" 7="" ‘="" in)="" (5.33)="" land="" smr="" ophdn="" h2="" m="" 22m,="" wfigasanga="" ,2="" ifi="" 2222252222="" www="" gflé‘mfiw="" 1—2="" 2="" 3="" e.="" a="" a="" e.="" é="" m="" 2m="" 2m="" 37="" w="" 51k="" }="" ‘="" mm:="" w="" m="" m:="" (152)="" mm="" 50m)="" ,="" [2m]="" ‘="" ‘="" l="" “="" “="" ”2="" 22.22]="" e="" m="" (315)="" um="" wrm/="" “="" b“="" h="" 2mm="" w="" '="" :25="" (2221="" al="" ‘53="" (11.51)="" mb="" slm="" ‘="" \="" ‘="" 325="" (an)="" .m="" (2532)="" x="" 7="" m="" x="" j="" 2.2m="" l="" h="" mk="" 4="" o="" 2="" “6.="" 222mm="" 2222.27)="" 4="" #125="" mu)="" 63="" cl="" $5="" bebe="">
www.edac.net customerservice@edac.net
METAL TO METAL CARD EDGE CONNECTORS
415/438 SERIES
NUMBER
OF
CONTACTS
"A" "B" "D" "E" "F"
415 438 415 438 415 415, 438 438
inch mm inch mm inch mm inch mm inch mm inch mm inch mm
17 2.406 61.11 2.570 65.28 2.134 54.20 2.300 58.42 1.920 48.77 1.600 40.64 1.900 48.26
23 3.006 76.35 3.170 80.52 2.734 69.44 2.900 73.66 2.520 64.01 2.200 55.88 2.500 63.50
29 3.606 91.59 3.770 95.76 3.334 84.68 3.500 88.90 3.120 79.25 2.800 71.12 3.100 78.74
35 4.206 106.83 4.370 111.00 3.934 99.92 4.100 104.14 3.720 94.49 3.400 86.36 3.700 93.98
41 4.806 122.07 4.970 126.24 4.534 115.16 4.700 119.38 4.320 109.73 4.000 101.60 4.300 109.22
47 5.620 142.75 5.570 141.48 5.352 135.94 5.300 134.62 5.030 127.76 4.600 116.84 4.900 124.46