Molex 的 50212-8100 规格书
10 9 a 7 e 5 A 3 z 1
fi,fif\7:}‘/7Z 5‘0654'0fl
APPLICABLE HOUSING SWUSLNOS
5090*"00
2. ME:
MJTEF’I—NL
‘Uéfifi
PHOSPHOR BPONZE
SEX):
PREiTINNED
(:C‘. 152
M35103
0.4
L5
— ‘ 3.85
3‘: ‘ fl
, c:
502 \2’8 ‘0? AK
Bozwziaoou glare
MATEflAL NJ. fifi¥fiflfi
‘:EV\EuAL TC Ee' ' mvswswms YALE mmw: p T H M;
wLE-xs angw‘é MM ONLY 10:1 MEwc ‘9 , v JETMNLE
mm iv m5 m5
mwik +CZ \ 4m 7910 n; " NEW 2.0 W‘RE TO BOARD
: y x ’ fHErKEniv YE CONN. CRIMP RECEPTACLE
«p.92 ”Lam “M ,U
T]: P -
B 50 E . _ H n; @ MOLEX INCORPORATED
mama m MELLAR :3 ° mm L NO nnrwfifl \0. mm
m7; m2: E 7RAFT WHERE AFEUL’AVLE SEE CHART 307502127001 1 CF 1
“WIN! E: ' KNT SEW" V\ ‘5‘7E THIS DRAW‘NG EUNTA‘NS INFORMATION THAT IS PROPR‘ETARY TO MOLEX
WENWUE ‘MTHN EV‘VE '7 ,LX INEURPORATED AND SHOULD NOT BE USED W‘THDUT WR‘TTEN PERMISSIDN
II: l A} J ME 5
ne’vf‘Emz’ooziaz/oz’ 9 5 7 5 4 ‘ 3 I 1 EN-OZJAKOZ“