Molex 的 43045-1211 规格书
9 / .025 SQ WP (i 2.004 % CKTS A B C
0-64 ‘ =0.10 '
7 D (SEE NOTE 7) 02 252 .441
050 A e .118t.004 TYP 6.65 NA 11.20
1-27 T 30020.10 04 .380 .118 .559
TYP -
\ , L 050 LAST CIRCUIT NON ACCUM' 9-65 3-00 14-20
. WP 06 .498 .236 .677
1.27 7 77 12.65 6.00 17.20
” .096 i; Z CIRCUIT2 08 .616 .354 .795
4552.003 2-45 22 15.65 _ 9.00 20.20
115620.06 T /7 CIRCUIT 1 128 10 .734 .472 .913
TYP " -1 15 WP NOTE 9 ' 18.65 12.00 23.20
T I 273+ 003 2'92 L325 852 591 1 031
. -. 7 12 . . .
6.93:0.06 7; 21.65 15.00 26.20
I, TYP I 14 .970 .709 1.150
7 063 Y 24.65 _ 16.00 29.20
4, 2 E TYP I1 60* a 1.088 .827 1.268
2.0 - 16
7 27.65 21.00 32.20
- A m 723—5 TYP 18 1.206 .945 1.386
mom, .506 5.612005 2.004 _ 30.65 24.00 35.20
/ B 0.25 ‘ 15.40 =010 20 1.325 1.063 1.504
(SEE NOTE 7) 055 PCB LAYOUT: COMPONENT SIDE 33.65 27.00 36.20
.116 '140 j 390 22 1.443 1.181 1.622
[ 3.00 ' 9-91 36.65 30.00 41.20
LAST V , 7 CIRCUIT "1" IDENTIFIED 24 1.561 1.299 1.740
C'RCU'T fl ON THIS SURFACE NOTES: I 39.65 33.00 44.20
I
7 fl (APPROX LOCATION 1. HOUSING MATERIAL: GLASS FILLED LIQUID CRYSTAL POLYMER
F % §§ % T 7 SHOWN FOR REF-I UL94V—0, COLOR: BLACK, TERMINAL MATERIAL: BRASS ALLOY
.118 2. FINISH: A = .000060/(000152) MIN. REFL0WED MATTE TIN OVER
7 .290 7 NOTE 9 .000050/ 0.00127 MIN. NICKEL PLATE.
3.00 7
% % % 7 7.37 (FINISH IS BRIGHT IN APPEARANCE, THICKNESS
2 II E % AS APPLIED PRIOR To REFLOW).
7 B = .000015/(0.00038) MIN. GOLD IN SELECTIVE AREA;
:/ I I I II II I I ‘S‘i I, I :: 2 ‘ C. J 08 .000100/(000254) MIN. MATTE TIN ON SOLDER TAILS;
LIE _ - 97- 770 c-I80:335%I?IIIIIIsgzsIIIIgz-LIEII:29:5-
32 460:030 T 2-0 ' " (' I ' '
CIRCUIT 1 ' ' ' .42 .090100/(000254) MIN. MATTE TIN ON SOLDER TAILS;
— 10.7 BOTH OVER .000050/(000127) MIN. NICKLE PLATE.
FINISH A FINISH B FINISH C FINISH D D = -000100/(0-00254I MIN- MATTE TIN OVER
.000050/(000127) MIN. NICKEL PLATE.
CKTS MATERIAL NO: MATERIAL NO: MATERIAL NO: MATERIAL NO: 3. PRODUCT SPECIFICATION: P543045
f 02 43045-0on 43045.0210 43045-0211 43045.0292 4. TAPE AND REEL PACK: SEE MOLEX DRAWING PK-70873-05", SHEET 1
' ' 5. MATES WITH MOLEX RECEPTACLE SERIES 43025
4 4 - 4 4 4 - 41 4 4 - 411 43045-0492
04 30 5 0 09 30 5 0 0 3° 5 0 6. THE COPLANARITY DIMENSION IS ESTABLISHED BY PLACING
\ 06 43045-0609 43045-0610 43045-0611 43045-0592 THE ASSEMBLY ON A FLAT SURFACE. THE DISTANCE FROM
7 2: SOLDER NAIL 08 43045—0809 43045-0810 413045—0811 415045-0892 THAT SURFACE TO THE BOTTOM OF ANY TERMINAL OR NAIL
7 2 MUST NOT EXCEED 006/015.
10 430454 009 430454010 430454 011 430454 092 7. CIRCUIT SIZES 26: "D" IS 0.265/674 FOR .010/025 STEP.
7 LOCK TANG 12 43045-1209 413045-1210 415045-1211 43045-1292 CIRCUIT SIZES 3.24; "D" IS 063/160 FOR (310/025 STEP.
14 43045-1409 43045.1410 430454411 43045.1 492 8. TO AVOID INTERFERENCE BETWEEN RECEPTACLE AND PCB,
HEADER MUST BE PLACED WITHIN .400/(10.16) MAX. FROM
16 43045—1609 43045—1610 43045—1611 43045-1692 EDGE OF PCB, As SHOWN IN LOCATION DETAIL
18 43045—1809 43045-1810 43045—1811 43045-1892 9. METAL TAB MAY BE FLUSH WITH PCB. NO EXPOSED TRACES 0R VIAS
20 43045-2009 43045-2010 43045-2011 43045-2092 ALLOWED NEAR THESE AREAS-
10. THIS PART CONFORMS To CLASS B REQUIREMENTS OF
D (SEE NOTE 7) 4., 22 _ 43045-2209 43045-2210 43045-2211 _ 43045-2292 COSMETIC SPECIFICATION Ps_45499_002_
24 43045—2409 43045-2410 43045-2411 43045-2492
SOLDER NAIL
SYMBOLS THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
006 \6/ DIMENSION UWS SCALE CURRENT REV DESC: ADD MATERIAL D PN'S
. ’ : o IN/MM NTS I
7 MAX
0'15 V : 0 GENERAL TOLERANCES mo ex
(UNLESS SPECIFIED)
V : 0 MM INCH EC NO: 170115 MICRO FIT (3.0) RIGHT ANGLE SMT, NAILS
W W : 0 4 PLACES L : DRWN: AZAHIROVIC 2017/12/29 DUAL ROW HEADER
_ 0 3PLACES L i 001 CHK'D: SSOUSEK 2018/05/09
COPLANARITY DETAIL . E V _ ZPLACES I 0-25 A 0014 APPR: FSMITH 2018/05/10 PRODUCT CUSTOMER DRAWING
(SEE NOTE #6) 1°15 LOCAT'ON DETA'L V = 0 IPLACE x 0.35 : INITIAL REYISION: um
(SEE NOTE #8) X : 0 a PLACES I I DRWN: SAMIEC 2000/03/15
ANGULARTOL l 05“ APPR: FSMITH 2016/02/26 SD'43045'004 PSD 000 G6
I : o DRAIIWHEREAPPIICAEIE mmmewwnm DRAWING 5mg: WERNWVBER CUSTOMER MUM/BE.-
MUSTREMAIN
MENT STATUSI P1 I RELEASE DATE | 2018/05/10 22:27:59 I W: 0 WITHINDIMENSIONS G C—SIZE 43045 SEE CHART GENERAL MARKET 1 OF 1
I 11 | 10 I 9 8 7 6 I 5 I 4 I 3 | 2 I 1