EDAC Inc. 的 622-M37-660-WN6 Drawing 规格书
6.25
12.50
69.40
63.50
54.80
UUUUHUUUUUUI]UUUUUUHUUUUUUUHUUUUHUUUU
+0.50
3.10 40.30
$.11
7 @065
H on... O
2.84 10.30
7.20 10.30
W45
1.385
2.77
10.70 mo
5.80
+ 0.80
NOTES:
MATERIAL:
HOUSING: PAST
SHELL: STEEL.
CONTACT: PRE
SEEORDERING
OPERATING TEM
CURRENT RATIN
[LE
EllFIL:
69.40
63.50
54.80
12.50
3.10
+
-
0.50
0.30
0.65
6.25
10°
7.20
±0.30
2.84
±0.30
1.385
2.77
5.80
10.70
±0.30
0.80
NOTES:
MATERIAL:
HOUSING: PA6T, UL94V-0
SHELL: STEEL, Sn or Ni PLATED
CONTACT: PRECISION MACHINED COPPER ALLOY
SEE ORDERING GUIDE FOR CONTACT PLATING
OPERATING TEMPERATURE: -55
C ~ 125
C
CURRENT RATING: 5A PER CONTACT
CONTACT RESISTANCE: 10mΩ MAX.
INSULATOR RESISTANCE: 5000MΩ min.
DIELECTRIC
WITHSTANDING VOLTAGE: 1000V AC rms
TOLERANCE
UNLESS OTHERWISE
SPECIFIED
.XX
±0.13
.XXX
DRAWN:
CHECKED:
SW REFERENCE NO.:
PART NUMBER:
SCALE:
YOUR CONNECTION TO QUALITY & SERVICE
WITHOUT WRITTEN PERMISSION.
THESE DRAWINGS AND SPECIFICATIONS
ARE THE PROPERTY OF EDAC INC.,AND
SHALL NOT BE REPRODUCED,OR COPIED
OR USED AS THE BASIS FOR THE
MANUFACTURE OR SALE OF APPARATUS
TORONTO, ONTARIO
EDAC INC
CANADA
DO NOT MAKE MANUAL REVISIONS TO MASTER.
THIS IS A C.A.D. GENERATED DRAWING
AUG. 01/2018
SHEET OF
622M ASSEMBLY
1:1
C.B
DATE:
DATE:
1
ISSUE
ISSUE NUMBER
ORIGINAL
1
THIS SERIES FULLY CONFORMS TO
THE EUROPEAN UNION DIRECTIVES
2011/65/EU FOR RoHS COMPLIANCY.
COMPLIANT
622M SERIES D-SUB CONNECTOR
.X
±0.25
11
DRAWING NUMBER:
±0.10
622-M37-660-WN6
622-M37-660-WN6