Aven Tools 的 26100-254 Brief 规格书
Aven Inc.
4595 Platt Rd.
Ann Arbor, MI 48108
Phone: 734.973.0099
Email: info@aventools.com • Web Address:www.aventools.com
Item # 26100-254, VGA HD Color Industrial Measurement Camera
VGA HD Color Industrial Measurement Camera
This all in one HD camera allows you to connect it directly to a PC and view images in high resolution in real time. Built in measurement software allows you to perform
accurate measurements of your parts with ease. PS2 mouse input provided. Taking measurements is as easy as point and click. Built in SD card allows you to save
your data.
· FEATURES · SPECIFICATIONS
FEATURES
Edge detection
Live/freeze image
Measure line, circle, radius, angle and parallel lines etc
Measurement data and image can be saved on SD Card
Measurement unit can be set in millimeters or inches
Mouse control provides ease of use
Mouse pointer color can be changed
Mouse Pointer: Full screen cross hair or small center cross hair
Multiple group of data can be saved on built in SD card for easy access
Real time image resolution 1440 x 900 @30fps
RGB values individuallly adjustable
Unique built in measurement system in real HD camera
VGA output, No PC needed, compact design directly connects to PC monitor
SPECIFICATIONS
Megapixel 1.3M at 24Bit
10/5/2011 | Page 1 of
2
FPS 30 FPS at 1440 x 900
Sensor CMOS 1/2.5
Mount C Mount
White Balance Automatic/Manual
Exposure Automatic
Power Source 5V 1A (included)
Output VGA
Memory Card SD
Dimensions 61 x 61 x 74 mm
Picture Format Bitmap
Weight 1.0 lb
Accessories Included Calibration gauge included
10/5/2011 | Page 2 of
2