Omron Electronics Inc-EMC Div 的 G3VM-61PR, 71PR,81PR, 101PR 规格书
u ru A
.LE W
retarded older
DIP
SOP
SSOP
USOP
VSON
Introduction General-purpose
Certified Models with
Standards Certification
G3VM-61PR
@
/71PR/81PR/101PR
High-dielectric-
strengthHigh-load-voltage
Multi-contact-pair
(2a, 2b, and 1a1b)
High-current and
Low-ON-resistance
Small and High-
dielectric-strength Current-limiting
Low-output-capacitance
and Low-ON-resistance
Small and High-
load-voltage
181
G3VM-61PR
@
/71PR/81PR/101PR
MOS FET Relays USOP, Small and High-load-voltage Type
USOP Package with
High Load voltage
• Load voltage: 60 V, 75 V, 80 V, or 100 V
• G3VM-61PR1: Low C × R = 7 pF·Ω, COFF (standard) = 0.7 pF,
RON (standard) = 10 Ω
■Application Examples
■Ordering Information
Note: To order tape packaging for Relays with surface-mounting terminals, add "(TR05)" to the end of the model number.
Tape-cut USOPs are packaged without humidity resistance. Use manual soldering to mount them.
Refer to common precautions.
*The AC peak and DC value are given for the load voltage and continuous load current.
Note: The actual product is marked differently from the
image shown here.
RoHS Compliant
■Package (Unit : mm, Average)
USOP 4-pin
Note: The actual product is marked differently
from the image shown here.
■Model Number Legend
Package Contact form Terminals Load voltage
(peak value) *
Continuous
load current
(peak value) *
Tape cut packaging Tape packaging
Model
Minimum
package
quantity
Model
Minimum
package
quantity
USOP4 1a
(SPST-NO)
Surface-mounting
Terminals
60 V 120 mA G3VM-61PR1
1 pc.
G3VM-61PR1(TR05)
500 pcs.
400 mA G3VM-61PR G3VM-61PR(TR05)
75 V G3VM-71PR G3VM-71PR(TR05)
80 V 120 mA G3VM-81PR G3VM-81PR(TR05)
100 V 100 mA G3VM-101PR G3VM-101PR(TR05)
• Semiconductor test equipment
• Test & measurement equipment
• Communication equipment
• Data loggers
2.2 3.25
1.65
103
2PA
G3VM-@ @ @ @ @
12345
1. Load Voltage
6: 60 V
7: 75 V
8: 80 V
10: 100 V
3. Package
P: USOP 4-pin
5. Other informations
When specifications overlap,
serial code is added in the
recorded order.
2. Contact form
1: 1a (SPST-NO)
4. Additional functions
R: Low On-resistance
182
G3VM-61PR@/71PR/81PR/101PR MOS FET Relays
DIP
SOP
SSOP
USOP
VSON
Introduction General-purpose
Certified Models with
Standards Certification
G3VM-61PR
@
/71PR/81PR/101PR
High-dielectric-
strength
High-load-voltage Multi-contact-pair
(2a, 2b, and 1a1b)
High-current and
Low-ON-resistance
Small and High-
dielectric-strength
Current-limiting
Low-output-capacitance
and Low-ON-resistance
Small and High-
load-voltage
■Absolute Maximum Ratings (Ta = 25°C)
Note: 1. The dielectric strength between the input and output was checked by applying voltage between all pins as a group on the LED side and all pins as a group on
the light-receiving side.
■Electrical Characteristics (Ta = 25°C)
Note: 2. Turn-ON and Turn-OFF Times
■Recommended Operating Conditions
For usage with high reliability, Recommended Operation Conditions is a measure that takes into account the derating of Absolute
Maximum Ratings and Electrical Characteristics.
Each item on this list is an independent condition, so it is not simultaneously satisfy several conditions.
Item Symbol
G3VM-61PR1
G3VM-61PR G3VM-71PR G3VM-81PR
G3VM-101PR
Unit Measurement conditions
Input
LED forward current IF50 mA
LED forward current reduction rate ΔIF/°C −0.5 mA/°C Ta≥25°C
LED reverse voltage VR5V
Connection temperature TJ125 °C
Output
Load voltage (AC peak/DC) VOFF 60 75 80 100 V
Continuous load current (AC peak/DC) IO120 400 120 100 mA
ON current reduction rate ΔIO/°C −1.2 −4−1.2 −1mA/°C Ta≥25°C
Pulse ON current lop 360 1,200 360 300 mA t=100 ms, Duty=1/10
Connection temperature TJ125 °C
Dielectric strength between I/O (See note 1.) VI-O 500 Vrms AC for 1 min
Ambient operating temperature Ta −40 to +85 °C With no icing or condensation
Ambient storage temperature Tstg −40 to +125 °C
Soldering temperature −260 °C 10 s
Item Symbol
G3VM-61PR1
G3VM-61PR G3VM-71PR G3VM-81PR
G3VM-101PR
Unit Measurement conditions
Input
LED forward voltage VF
Minimum 1.0
V IF=10 mATypical 1.15
Maximum 1.3
Reverse current IRMaximum 10 μAVR=5 V
Capacitance between terminals CTTypical 15 pF V=0, f=1 MHz
Trigger LED forward current IFT
Typical 1.0 0.5 0.6 0.5 mA IO=100 mA
Maximum 3
Release LED forward current IFC Minimum 0.1 0.2 0.1 mA IOFF=10 μA
Output
Maximum resistance with output ON RON
Typical 10 1 7 8
Ω
G3VM-61PR : IF=5 mA,
Io=400 mA
Others : IF=5 mA,
Io=Continuous load current
ratings, t<1 s
Maximum 15 1.5 12 14
Current leakage when the relay is open ILEAK Maximum 1 0.02 0.2 nA VOFF=Load voltage ratings
Capacitance between terminals COFF
Typical 0.7 20 30 5 6
pF
G3VM-61PR : V=0,
f=1 MHz, t<1 s
Others : V=0, f=100 MHz,
t<1 s
Maximum 1.3 30 −78
Capacitance between I/O terminals CI-O Typical 0.4 0.3 0.4 pF f=1 MHz, VS=0 V
Insulation resistance between I/O terminals RI-O
Maximum 1000 MΩVI-O=500 VDC, ROH≤60%
Typical 108
Turn-ON time tON
Typical 0.04 0.3 0.4 0.14 0.12
ms IF=5 mA, RL=200 Ω,
VDD=20 V (See note 2.)
Maximum 0.2 0.5 2 0.5 0.3
Turn-OFF time tOFF
Typical 0.12 0.3 0.2 0.16 0.18
Maximum 0.2 0.5 1 0.2 0.3
Item Symbol G3VM-61PR1 G3VM-61PR G3VM-71PR G3VM-81PR G3VM-101PR Unit
Load voltage (AC peak/DC) VDD Maximum 48 60 64 80 V
Operating LED forward current IF
Minimum 5
mA
Typical 7.5
Maximum 20
Continuous load current (AC peak/DC) IOMaximum 120 400 120 100
Ambient operating temperature Ta Minimum −20 °C
Maximum 65
V
OUT
I
F
tON tOFF
10% 90%
IF1
2
4
3
RLVDD
VOUT
u ru A
183
G3VM-61PR@/71PR/81PR/101PR MOS FET Relays
DIP
SOP
SSOP
USOP
VSON
Introduction General-purpose
Certified Models with
Standards Certification
G3VM-61PR
@
/71PR/81PR/101PR
High-dielectric-
strengthHigh-load-voltage
Multi-contact-pair
(2a, 2b, and 1a1b)
High-current and
Low-ON-resistance
Small and High-
dielectric-strength Current-limiting
Low-output-capacitance
and Low-ON-resistance
Small and High-
load-voltage
■Engineering Data
zLED forward current vs.
Ambient temperature
zContinuous load current vs.
Ambient temperature
zLED forward current vs.
LED forward voltage
zContinuous load current vs.
On-state voltage
G3VM-61PR1/61PR G3VM-71PR/81PR/101PR
zOn-state resistance vs.
Ambient temperature
zTrigger LED forward current vs.
Ambient temperature
G3VM-61PR1/61PR G3VM-71PR/81PR/101PR
zTurn ON, Turn OFF time vs.
LED forward current
G3VM-61PR1/61PR G3VM-71PR/81PR/101PR
I
F
- Ta
Ambient temperature Ta (°C)
LED forward current I
F
(mA)
(Maximum value)
0
20
10
30
40
50
60
-40 0 20-20 40 60 80 100
I
O
- Ta
Ambient temperature Ta (°C)
Continuous load current I
O
(mA)
(Maximum value)
0
100
50
200
150
300
250
400
350
450
-40 -20 0 20 40 60 80 100
G3VM-101PR
G3VM-61PR
G3VM-61PR1
G3VM-71PR
G3VM-81PR
I
F
- V
F
LED forward voltage V
F
(V)
LED forward current I
F
(mA)
(Average value)
0.1
1
10
100
0.8 1 1.2 1.4
Ta=25°C
G3VM-101PR
G3VM-61PR
G3VM-61PR1
G3VM-71PR
G3VM-81PR
I
O
- V
ON
On-state voltage V
ON
(V)
Continuous load current I
O
(mA)
(Average value)
-500
-400
-300
-200
-100
0
100
200
300
400
500
-1.2 1.2-0.8 -0.4 0.4 0.80
G3VM-61PR1 :
Ta=25°C, I
F
=5mA, t<1s
G3VM-61PR :
Ta=25°C, I
F
=5mA
G3VM-61PR
G3VM-61PR1
I
O
- V
ON
On-state voltage V
ON
(V)
Continuous load current I
O
(mA)
(Average value)
-500
-400
-300
-200
-100
0
100
200
300
400
500
-1.2 1.2-0.8 -0.4 0.4 0.80
Ta=25°C
I
F
=5mA, t<1s
G3VM-101PR
G3VM-71PR
G3VM-81PR
RON - Ta
Ambient temperature Ta (°C)
On-state resistance RON (Ω)
(Average value)
0
2
4
6
8
10
14
12
-40 -20 0 20 40 60 80 100
G3VM-61PR : I
O
=400mA, I
F
=5mA
The others : I
O
=Continuous Load
Current Ratings, I
F
=5mA, t<1s
G3VM-101PR
G3VM-61PR
G3VM-61PR1
G3VM-71PR
G3VM-81PR
IFT - Ta
Ambient temperature Ta (°C)
Trigger LED forward current IFT (mA)
(Average value)
0
1
0.2
0.4
0.6
0.8
1.2
1.4
-40 -20 0 20 40 60 80 100
G3VM-61PR : IO=100mA
G3VM-61PR1 : IO=100mA, t<1s
G3VM-61PR
G3VM-61PR1
IFT - Ta
Ambient temperature Ta (°C)
Trigger LED forward current IFT (mA)
(Average value)
0
1
0.2
0.4
0.6
0.8
1.2
1.4
-40 -20 0 20 40 60 80 100
IO=100mA
t<1s
G3VM-101PR
G3VM-71PR
G3VM-81PR
t
ON
, t
OFF
- I
F
LED forward current I
F
(mA)
Turn ON, Turn OFF time t
ON
, t
OFF
(μs)
(Average value)
10
0
100
1000
110100
G3VM-61PR
G3VM-61PR1
V
DD
=10V
R
L
=200Ω
Ta=25°C
t
ON
t
ON
t
OFF
t
ON
, t
OFF
- I
F
LED forward current I
F
(mA)
Turn ON, Turn OFF time t
ON
, t
OFF
(μs)
(Average value)
10
0
100
1000
110100
G3VM-101PR
G3VM-101PR
G3VM-71PR
G3VM-81PR
G3VM-81PR
G3VM-71PR
V
DD
=10V
R
L
=200Ω
Ta=25°C
t
OFF
t
ON
t
ON
184
G3VM-61PR@/71PR/81PR/101PR MOS FET Relays
DIP
SOP
SSOP
USOP
VSON
Introduction General-purpose
Certified Models with
Standards Certification
G3VM-61PR
@
/71PR/81PR/101PR
High-dielectric-
strength
High-load-voltage Multi-contact-pair
(2a, 2b, and 1a1b)
High-current and
Low-ON-resistance
Small and High-
dielectric-strength
Current-limiting
Low-output-capacitance
and Low-ON-resistance
Small and High-
load-voltage
■Engineering Data
zTurn ON, Turn OFF time vs.
Ambient temperature
G3VM-61PR1/61PR G3VM-71PR/81PR/101PR
zCurrent leakage vs.
Load voltage
zOutput terminal capacitance vs.
Load voltage
G3VM-61PR1/61PR G3VM-71PR/81PR/101PR
zCurrent leakage vs.
Ambient temperature
G3VM-71PR
t
ON
, t
OFF
- Ta
Ambient temperature Ta (°C)
Turn ON, Turn OFF time t
ON
, t
OFF
(μs)
(Average value)
10
100
1000
-40 -20 0 20 40 60 80 100
G3VM-61PR1
G3VM-61PR
G3VM-61PR1
V
DD
=10V
R
L
=200Ω
I
F
=5mA tON
tON
tOFF
tOFF
t
ON
, t
OFF
- Ta
Ambient temperature Ta (°C)
Turn ON, Turn OFF time t
ON
, t
OFF
(μs)
(Average value)
10
100
1000
-40 -20 0 20 40 60 80 100
G3VM-101PR
G3VM-101PR
G3VM-71PR
G3VM-81PR
G3VM-81PR
G3VM-71PR
V
DD
=10V
R
L
=200Ω
I
F
=5mA
t
OFF
t
ON
t
ON
I
LEAK
- V
OFF
Load voltage V
OFF
(V)
Current leakage I
LEAK
(pA)
(Average value)
0
20
40
0203010 40 50 60 70 10080 90
Ta=25°C
G3VM-101PR
G3VM-61PR
G3VM-61PR1
G3VM-71PR
G3VM-81PR
COFF - VOFF
Load voltage VOFF (V)
Output terminal capacitance COFF/COFF(0V)
(Average value)
0
0.2
0.4
0.6
0.8
1
0 10203040
Ta=25°C
G3VM-61PR
G3VM-61PR1
COFF - VOFF
Load voltage VOFF (V)
Output terminal capacitance COFF/COFF(0V)
(Average value)
0
0.2
0.4
0.6
0.8
1
010203040
G3VM-101PR
G3VM-71PR
G3VM-81PR
Ta=25°C
ILEAK - Ta
Ambient temperature Ta (°C)
Current leakage ILEAK (pA)
(Average value)
VOFF=75V
1
10
100
1000
10000
020-20 40-40 60 80 100
Suflncemmmllng Yelmlnnls
1
fl
WEE"
EL
1T
185
G3VM-61PR@/71PR/81PR/101PR MOS FET Relays
DIP
SOP
SSOP
USOP
VSON
Introduction General-purpose
Certified Models with
Standards Certification
G3VM-61PR
@
/71PR/81PR/101PR
High-dielectric-
strengthHigh-load-voltage
Multi-contact-pair
(2a, 2b, and 1a1b)
High-current and
Low-ON-resistance
Small and High-
dielectric-strength Current-limiting
Low-output-capacitance
and Low-ON-resistance
Small and High-
load-voltage
■Appearance / Terminal Arrangement / Internal Connections
■Dimensions (Unit: mm)
■Approved Standards
UL recognized
■Safety Precautions
• Refer to the Common Precautions for All MOS FET Relays for precautions that apply to all MOS FET Relays.
●Appearance
●
Terminal Arrangement/Internal Connections (Top View)
Note: The actual product is marked differently from the image shown here.
Actual Mounting Pad Dimensions
(Recommended Value, Top View)
Approved Standards Contact form File No.
UL recognized 1a
(SPST-NO) E80555
2P1
103
USOP 4-pin
USOP (Ultra Small Outline Package)USOP (Ultra Small Outline Package)
OMRON mark
Pin 1 mark
Model name *
LOT NO.
Note: 1. The actual product is marked differently from the image shown here.
Note: 2. “G3VM” does not appear in the model number on the Relay.
*Actual model name marking for
each model
Model Marking
G3VM-61PR1 6P1
G3VM-61PR 6P0
G3VM-71PR 7P0
G3VM-81PR 8P0
G3VM-101PR AP0
103
2PA
3.25
2.05
2.2
2.85 0.2
1.27
(0.4)
(0.35)
1.65
0.15
Surface-mounting Terminals
Weight: 0.03 g
Unless otherwise specified, the dimensional
tolerance is ±0.2 mm.
2.9
0.85
0.8
1.27
Unless otherwise specified, the dimensional
tolerance is ±0.2 mm.