Switchcraft Inc. 的 35LJNx Series Drawing 规格书
[42.1]
<7 1.09="" [27.6]="" i="" x="" 0.5="" -="" 69="" thread="" see="" note="" 1="" sib-32="" unef-2a="" handle="" opening="" see="" chart="" $0.41="" [10.3]="" tip="" terminal="" thread="" marked="" with="" "t"="" ref="" h="" 13:7="" fit:="" 7="" minal="" ring="" ter="" iim="" i="" mitchcrafi="" 35ljn="" 3.5="" mm="" inline="" jacki="" nickel="" plated="" housing="" &="" handle="" part="" number="" chart="" housing="" insulator="" terminals="" cable="" clamp="" i="" conta="" blan="" au="" -="" customer="" drawing="" by="" spec="" no="" spec="" no="" o="" “’2="" $mifi®£h3®m®fifi®="" 1="" 1="" rev="" a="">7>
HOUSING
TERMINALS
CABLE CLAMP
HANDLE
SHIPPED UNASSEMBLED
INSULATOR
L
J
N
3 5
CONTACT PLATING
BLANK - SILVER
AU - GOLD
HANDLE OPENING (I.D.)
BLANK - 0.290"
S - 0.175"
PART NUMBER CHART
3.5 MM
INLINE JACK
NICKEL PLATED
HOUSING & HANDLE
1.66
42.1
0.15
3.8
1.09
27.6
M6 X 0.5 - 6g THREAD
SEE NOTE 1
TIP TERMINAL
MARKED WITH "T"
RING TERMINAL
3/8-32 UNEF-2A
THREAD
REF
0.41
10.3
SEE CHART
HANDLE OPENING
0.141
REF
3.58
NOTES:
1. MATES WITH LOCKING FEATURE OF 35HDL SERIES PLUGS.
2. MATERIALS:
HOUSING - COPPER ALLOY, NICKEL PLATED
INSULATOR - THERMOPLASTIC, BLACK
CONTACTS - BERYLLIUM COPPER, SEE CHART FOR PLATING.
CABLE CLAMP - COLD ROLLED STEEL, TIN PLATED.
HANDLE - COPPER ALLOY, NICKEL PLATED.
3. THIS PRODUCT IS RoHS COMPLIANT.
DO NOT SCALE DRAWING
REVISIONS
APVD
BY
DATE
ECO NUMBER
REV REV
PART No.
NAME
OF
SHEET
APVD
CHKD
BY
DATE DRAWN
SCALE
FIRST USED ON
SPEC No.SPEC No.
MATERIAL
FINISH
UNLESS OTHERWISE SPECIFIED
TEMPER
LBS/M
MULT
WIDTH
SIZE
THIS DRAWING DESCRIBES A DESIGN CONSIDERED PROPRIETARY IN NATURE, DEVELOPED AND MANUFACTURED
BY SWITCHCRAFT INC. AND IS RELEASED ON A CONFIDENTIAL BASIS FOR IDENTIFICATION PURPOSES ONLY.
B
A
26677
01-07-11
JEB
TJK
2:1
09-16-09
BS
JEB
02-04-11
TJK
02-04-11
11
3.5 MM EXTENSION JACK, RoHS
35LJN_SERIES
A
1. ALL DIMENSIONS IN INCHES
- TWO PLACE DECIMALS
0.02
- THREE PLACE DECIMALS
0.005
SolidWorks CAD File
CUSTOMER DRAWING