Switchcraft Inc. 的 NL110X, MNL110X Drawing 规格书
‘ 'ERMENAL : NES’E OFTEC‘NS' j— TNOES COL/EDLEANT ‘
E NE , “N‘ ENSJLNEEN”, E
MOLJED NYLON BUSHWG EE NM \E‘NL ()3 EONS ‘
L ” ‘ (1,5 HWU HUSEEENG E,A\N ’ SOLE? TERV ML ‘
_.
L PC , 0.078 EN DE Dc ’NEE: E
<70 925="" mph="" h="" ‘="" p="" i=""> 3 A A A _ A 3 C 755 Rafa—N70 92»; 7E: HCEF '0 CEFAR
, NENL , M uOLD PLHT:D SP7 MS PLS , sNAPrEN PC A La 0078 x o 0E6
70 E35 R;F ‘ E'EEEH GOLD CONTACTS E 7:NNENNE WP 757
ON RENE SDRENGS AND 7 ,7 \ 7
., _ ( 7 (1 N .
M” + ‘ SFUNT SPRENCS “EEEDUE ENE E>E EEUNS ‘ 0750 ‘
4’ [WHEN SHUN'S ME USED? v—w
EPDEEN CERDUT '1 mm V
> , “N‘ ENSJLNEEN”, E 0022 +9004 0250
/ W" 77777 L MOLJED NEEON BUSHENG M , T P 7:70er mm” q CZW , _________
‘ ,
0 E ‘ ” ‘ (1,5 "3 LOW HUSEEENG V—IRNG L ‘ L (E) L
E ,_ 0253 ZBVTPARENG OlENCHCDE' [Iv—HE o9 E
E 57m: :0
E | * .— E ‘
7 7 7+ 3 EPOEFNCERCUE _ #2377 V 1
E ‘ T L MD ESOLAE; E/NK; L RCU E [I mm ‘ L ‘ + 7 \’
7 E
‘ ‘ 7 33 , , CERCU 7 MD ”5 V ‘
L EMS” 30‘ L N EEC D EN CEECJE EE c EEML L W 25D \ ,,,,, ,,,-
< 0e87ec="" d07="" 5e="" e="" e’="" deen="" ceeecu="" e="" and="" e="" “964.="" +="" e="" esdeneed="" “hrtm‘="" c="" m="" 7="" [e="" 17:”="" l="" ‘="" ”9&0="" 0“="" 3e="" ee’ofen="" cercu="" 7="" and="" ““21““="" '="" 0="" a="" e="" rng="" ceose)="" ce7cje’="" ”sleeve="" l="" a=""> Cc TERV ML OPEEON ‘ V—EMG PL TERV ML OPEEON )7
PCB ENEDEE , CDNDDNENE SEDZ 43 , T p 5 w» » mp, “my 77 CB NOJ' , VOVPONEM 3 DE
___________4 ME 7, IIIV'VZS‘W L_____________
C C
tun NN7 ~FX NU’
, _ S;E NDE:
fiRNESPRENG <—e odij—h—fcjednee="" 062="" el="">
/ < o="" 8e2="" n="" e=""> ‘
RNC SHLNT - /¢C 2» 7E
'I + HEM NC E D
0 33a REE r r ,
H i ’* moss ELAES 7 J uz ELE h
EE’ SNENG
SLEEVE TEPMENNL
E 3/8737 .ENTF'M
EHEELA} 7E»
WFS‘ ‘Ep SHENT 0094 x o E 5 REF
CUSTOMER DRAWING
E ENNDNEN: SEE P‘E) LNl-‘SSEMBLED
2 NANENJN PiN;L E-ECKEEESS' C :3 507 E) EE E EMENN OPE E(>\ 13? “WW ”WHERE” ”WW gtLENTNENCNEFEFSNEWIRE?"EgrEELLGLAEENSON[NLEONEfiEVNVfiwfiigE:AIN;FEBERN}???EéNDFmNNEFENNZ
3 MAWMS EEN F83 ”TEFNE‘ESF SPECEEEED 5“ ‘E D H ‘EUL MW WU?
EDLéEND E’CLVESEER CLASS EE.E:D, BEAU ‘ DEE ’Mgf‘gfi-C‘EEELW E N SH MAEEEEEAL
N Buswe , 77E7NDPEN$7 “, BENC7 NEH ER <, n="" cnee="" eenee)="" seeene="" '="" '="" '="" '="" ,="" .m="" decenns="" gm="" no="" 5m="" no="" ell="" ‘="" ehn="" nal="" ,="" jr="" ,lea)="" nee="" l,l»e*ove="" n="" plaeed="" _——="" ~="" r="" ,1="" 77‘="" _="" l="" v="" sprenus="" ,="" n="" cnf="" see="" ,="" em="" eree="" e="" emore="" n="" peaefd="" 7n="" chcenmn="" nentom="" 7="" ens="" useddn="" 5;="" l‘e="" .="" eeeeees="" ’sz="" n="" w="" eeieeq‘m"="" own“="" —?="" een-eiee-eee="" nee="" —="" av="" wed="" i="" a="" “‘="" “="" —,——="" ‘="" h="" w="" ,="" a="" ejn="" ejn="" —="" nue="" 57m="" ,="" nedkel="" peneed="" n="" _="" 2m?="" _335="" _="" je_="" jv="" 3="" nennv:n,eaunws="" ‘="" w‘="" v5="" ll“="" 7="" e7="" 08="" 7="" e7="" 08="" sne’="" e="" 3e="" e="" a="" ehes="" drqdjc'="" srdhs="" compe="" ene="" eev'="" eco="" numher="" idaev="" i="" hy="" iapv)="" ‘="" h="" ‘="" \="" n’¥§,8,32‘="" eo‘eg="" ensueaee)="" bjseenc="" hp”?="" n°="" nle="" lox="" ser="" [s="" m="" rev="" s="" cns="" e10="" we="" 5u“="" dmn="" m="" w="" 25="" e="" d="" he'l‘="" jecn="" assn="" ro—es="" mnle="" eon="" sep="" [8="" 8="" l="" 7="" 6="" 5="" l="" l="" pro/engineer="" cad="" file="" 7="" e="">,>—e> 70>