Molex 的 15-06-0xx0,0xx1 规格书
13 ‘ 12 ‘ 11 1c 9 a ‘ 7 ‘ a ‘ s ‘ 4 ‘ 3 z ‘ 1
R4RT ENS. CKT. 1.1ATER];L R4RT ENG. cm. MATERIAL 1TEN m. MSTEPHL 1TEN CKT. MLTERIAL
NU111BER NUMBER SIZE 1SEE NOTE 1.1 NUNBER NUNBER 5sz 1sEE NOTE 1.1 NUMBER SIZE \SEE NOTE 1.) NUMBER SIZE (SEE NOTE 1.1
NOT TOOLED 4247 2 1:14.72 NOT TOOLED 4247470221 2 94170 NOT TOULEL‘ 2 94172 NOT TOOLED 2 341 O
157Jb7004C 424T4 411 4 94.72 15*3b’QC-H 424T47 421 4 9411713 424747 431 4 94172 441 4 94170
i 157OE7OOSO 4247470511 9 94,72 1570811051 424140521 a 94170 4247473631 .7, 94172 541 a 94173
157067OO8O 424T473611 5 941.172 157OB7OOB1 424T47OB21 B 94170 4247472831 8 94172 541 s 9417c
1570670100 42414711111 10 1341/72 154670101 424T471O21 10 514170 424T471031 10 34172 424T471n41 13 R4173
NOT TOOLED 424T471211 12 94.72 NOT TOOLEO 4241471221 12 541713 NUT TOJLEE 12 34172 HJT TJOLED 12 34173
i 157na7O14n 424T471411 14 94.72 70570141 4241471421 14 941170 4247471431 14 94172 424T471441 14 $4170
NOT TOOLED 4241471511 16 94.72 NOT TOOLEB 424T471621 16 94170 NOT TCDLED 18 B41 72 NOT TOOLEL 16 94173
1570127511210 42474711311 12 1241172 1570570181 4241471321 11: 94 70 42474711331 18 94 72 4247471341 15 Wer
NOT TOOLED 2: 94172 NOT TOOLED 42474725121 29 94170 NUT TOULED 20 94172 NOT TOOLED 2C 34170
i NOT TOOLED 4241472211 22 B4.72 NOT TOCLEO 4241472221 22 9417 NOT TOJLEE 22 34172 NQT TJOLED 22 94170
424T472411 24 94172 137O 73241 4247 2421 24 94171; 424T472431 24 94172 424T472441 24 94/73
#1111 11m 11; -424T5 11.141111
\ 12 PLACESY
VT 1'1
1 r 1 71 or 11mm 41117 1=.c. sum
1 1 1 1
1mm
“NH ‘2 PANEL7TO7R4NEL
1 may .5 111 . ‘ 4511.11511111211 .31
wucmou -3 1111. 11154u3N11ENT :11 F: mam T0 MEL
16“ 9:13.43 7* [0mm
7 f 1141110210141 TH 1 "IN
A 1 42.7 1\
4L 113115112111
11 [1 12mm 1mm
, ,
j ‘ a; RANEL
1
I , »VE\T TLLEHAVIES FZJH ,ufi 17 VAX. 1:1An’LTlL1—‘LNEL MSAL1INVE\T
1 E“ ‘ ‘ ’ En4T1
1
511111141: 15111.14 1 mm; my
my. 2551-12111. wumm .1
suNmm mum g
mama sum HELDER m1- , 7 \ 4 3 1 : 11121.11 >112 «1142 12.1111» 17 3 1‘
WWW" “WM” “”5“" $3391: EFNLEEFéiLfiLEEEFfiEF\ E IN/MM 1:1 METRIC 7“) 7;H§JECATF15‘EE
7 11 11:11 M1 11 1112
1W5 1 EP 1111 PANEL7MOUNT RECEPTAELE
F g, 2 PLALEJ 1 1 ' mam =1 mg BLIND MATE
E I 13 73 2 HALE.) i 1 158390611 MINIEHT JR. SER1ES
'13 g W73 “513L411 E17 113," 1‘ fix MOLEX 1NCORPORATEB
V‘ LIL. ” J ' mm 11:. 2 mm 1:. mm 11v
5 & WAFT WHERE 4R’111’4RLE SEE CHART 50-42474—4111111 7 3F 7
w < _="" wflpfl‘figmpw="" 414:1="" 11.5="" w115="" [011,15="" 110114101="" 1.41="" .5="" www="" 11,="" mm="" b="" 1="" 1="" 1="" 1,="" 1nm1zpawgn="" and="" sunum="" not="" as="" usgn="" 11mm="" 1111191="" permissmn="" 12="" 11="" 1o="" 9="" a="" 7="" s="" 5="" ‘="" 4="" 3="" 2="" ‘="" 1="">