HC-14105 规格书
.328 18.274
SIDE VIEW
5.750 8.188
.281
5.484
5.766
1.500
.281
TOP VIEW
13.000
16.930
2.000
B
SECTION A-A
1.375
.500
3.500
.500
8.650
TYP.
12.775
3.500
LOAD RATING: 25 LBS. MAX.
OPTIONAL SELF-ADHESIVE RUBBER FEET (SUPPLIED)
STANDARD 19" WIDE CABINETS.
OUTER BRACKETS FOR MOUNTING IN
UNIT SHIPPED UNASSEMBLED.
MATERIAL:
BACK & COVERS __________ 0.050 THICK ALUMINUM
SIDES & INNER BRACKETS ___ 0.090 THICK ALUMINUM
FRONT PANEL _____________ 0.125 THICK ALUMINUM
OUTER BRACKETS __________ 11 GA. C.R.S.
HANDLE EXTRUSIONS _______ ALUMINUM
FINISH:
BACK & COVERS ___________ PREPAINTED SMOOTH WHITE
SIDES & OUTER BRACKETS ___ WHITE TEXTURED
FRONT PANEL ______________ NATURAL (OUTSIDE SURFACE TAPED WITH PVC)
INNER BRACKETS ___________ NATURAL
HANDLE EXTRUSIONS _______ CAUSTIC ETCH & CLEAR ANODIZED
FEET _______________________ BLACK
DATE
PART
NAME VALU/LINE SERIES CABINET
PART No. HC-14105 REVISION 11-1-07
FRONT VIEW
5.750
x .406.250
16.688
8.750
OBROUND
(4) PLACES
FRONT PANEL
15.750.469
18.930
1.500
.250 HOLE
IN FRONT PANEL
(4) PLACES
A
A
FRONT VIEW
(LESS FRONT PANEL)
.375 TYP.
15.126.312
BETWEEN
8.000
COVERS
.312
REAR VIEW
.281
16.750
1.000
8.188
10.000 3.375
1.000
DETAIL B
SCALE 2 : 1
7.588 8.5007.688
.500 TYP.