Grayhill Inc. 的 88 Series Keypads 规格书
"will —
5r
I-Z>Z‘X XHX xii-Z XX X:
Grayhill, Inc. • 561 Hillgrove Avenue • LaGrange, Illinois 60525-5997 • USA • Phone: 708-354-1040 • Fax: 708-354-2820 • www.grayhill.com
Standard Keypads
Keyboards and Keypads
DIMENSIONS ininches(andmillimeters)
SERIES 88
Sealed, Flange Mounted
3x4 Keyboard
Termination ininches(andmillimeters)
3x4
Code and Truth Table
Dots in the chart indicate connected terminals
whenswitchisclosed.Terminalsareidentifiedon
thekeyboard.
3.000
±.015
(76,2
±0,38)
2.800
±.010
(71,12
±0,25)
.200±.010
(5,08±0,25)
ABCFGHLMN
2.200±.015
(55,88±0,38)
2.000±.010
(50,8±0,25)
.100(2,54)
TYP.
RETAINING
STUDS
.220±.010
(5,59±25,4)
.100±.010
(2,54±0,25)
BUTTONNO.1
.093±.005
(2,36±0,13)
DIA.4PLS.
C
L OF2.200(55,88)DIM.
•
•
•
1
2
3
4
5
6
7
8
9
10
11
12
CODES
3x4 Matrix Single Pole/Common Bus
TERMINAL LOCATION
BUTTON LOCATION
FEDKJHG
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
JEAKFBLGCMHDN
•
•
•
•
•
•
•
•
•
•
•
•
.500.010
(12,7±0,25)
(3EQ.SPS)
TOL.NON-
ACCUM.
.380(9,65)
SQ.TYP.
.750±.010
(19,05±0,25)
COL1
COL2
COL3
1.990+.000-.010
(50,55+.000-0,25)
.055±.010
(1,40±0,25)
.105±.010
(2,67±0,25)
ROW1
ROW2
ROW3
ROW4
2.690+.000/
-.010
(68,33+.000/
-0,25)
SWITCHKEY
IDENTIFICATION
(FORREF.ONLY)
.500±.010(12,7±0,25)
(2EQ.SPS.)TOL.NON-
ACCUM.
.600±.010
(15,24±0,25)
.128±.010
(3,25±0,25)
.280±.010
(7,11±0,25)
.025±.002
(0,64±0,05)
SQUARE
TERMINAL
.360±.010
(9,14±0,25)
.072
±.010
(1,83
±0,25)
COL=COLUMN
BUTTONAREASAREEMBOSSED
123
456
789
101112
.150±.005
(3,81±0,13)R.
FEATURES
•SealedKeyboard
•ColorfulGraphicOverlay
•Audible,Snap-DomeContact
•UserLegendableStyles
•3,000,000OperationsperButton
•OptionalPanelSealGasketto
ProtectYourEquipment
MATRIX TERMINAL PIN-OUT
DEFGHJ K
.100
TYP.
.600
SINGLE POLE COMMON BUS TERMINAL
ABCDEFGHJKLMN
.100
TYP.
1.200
0 WW
. DDDE/ \
, DUDE
, DUDE
A DUDE
i V
, 7 JL
ED
flmw
Grayhill, Inc. • 561 Hillgrove Avenue • LaGrange, Illinois 60525-5997 • USA • Phone: 708-354-1040 • Fax: 708-354-2820 • www.grayhill.com
Standard Keypads
Keyboards and Keypads
SERIES 88
Sealed, Flange Mounted
DIMENSIONS ininches(andmillimeters)
4x4 Keyboard
Termination ininches(andmillimeters)
4x4 Dotsinthechartindicateconnectedterminalswhenswitch
isclosed.Terminalsareidentifiedonthekeyboard.
Code and Truth Table
3.000
±.015
(76,2
±0,38)
2.800
±.010
(71,12
±0,25)
.200±.010
(5,08±0,25)
ABEFGKLMRST
2.700±.010
(68,58±0,25)
2.500±.010
(63,5±0,25)
.100(2,54)
TYP.
RETAINING
STUDS
.220±.010
(5,59±25,4)
.100±.010
(2,54±0,25) BUTTONNO.1
.093±.005
(2,36±0,13)
DIA.4PLS.
C
L OF2.700(68,58)DIM.
.050±.003
(1,27±0,08)
CODES
4x4
Matrix Single Pole/Common Bus
TERMINAL LOCATION
BUTTON LOCATION
H G F E M L K J
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
P J E A R L F B S M H C T N G D K
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
1
2
3
4
5
6
7
8
9
10
11
12
13
14
15
16
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
.500.010
(12,7±0,25)
(3EQ.SPS)
TOL.NON-
ACCUM.
.380(9,65)
SQ.TYP.
.750±.010
(19,05±0,25)
COL1
COL2
COL3
COL4
2.490+.000-.010
(63,25+.000-0,25)
.055±.010
(1,40±0,25)
.105±.010
(2,67±0,25)
ROW1
ROW2
ROW3
ROW4
2.690+.000/
-.010
(68,33+.000/
-0,25)
SWITCHKEY
IDENTIFICATION
(FORREF.ONLY)
.500±.010(12,7±0,25)
(3EQ.SPS.)TOL.NON-
ACCUM.
.600±.010
(15,24±0,25)
.128±.010
(3,25±0,25)
.280±.010
(7,11±0,25)
.025±.002
(0,64±0,05)
SQUARE
TERMINAL
.360±.010
(9,14±0,25)
.072
±.010
(1,83
±0,25)
COL=COLUMN
BUTTONAREASAREEMBOSSED
1234
5678
9101112
13141516
.150±.005
(3,81±0,13)R.
FEATURES
•SealedKeyboard
•ColorfulGraphicOverlay
•Audible,Snap-DomeContact
•UserLegendableStyles
•3,000,000OperationsperButton
•OptionalPanelSealGasketto
ProtectYourEquipment
MM—
PNKGFJLMH
Grayhill, Inc. • 561 Hillgrove Avenue • LaGrange, Illinois 60525-5997 • USA • Phone: 708-354-1040 • Fax: 708-354-2820 • www.grayhill.com
Standard Keypads
Keyboards and Keypads
DIMENSIONS ininches(andmillimeters)
5x4 Keyboard
Termination ininches(andmillimeters)
5x4 Keyboard Dotsinthechartindicateconnectedterminalswhenswitchisclosed.
Terminalsareidentifiedonthekeyboard.
Code and Truth Table
CODES
5x4 Matrix Single Pole/Common Bus
TERMINAL LOCATION
BUTTON LOCATION
PNKGFJLMH
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
1
2
3
4
5
6
7
8
9
10
11
12
13
14
15
16
17
18
19
20
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
•
TPMHDUQLGCVRKFBWSJEAN
ADEFJKLPQRUVW
C
L OF3.200(8,13)DIM.
3.000
±.015
(76,2
±0,38)
2.800
±.010
(71,12
±0,25)
.100(2,54)
TYP.
3.200±.010
(81,28±0,25)
3.000±.010
(76,2±0,25)
.100±.010
(2,54±0,25)
RETAINING
STUDS
.220±.010
(5,59±25,4)
BUTTONNO.1
.093±.005
(2,36±0,13)
DIA.4PLS.
SERIES 88
Sealed, Flange Mounted
.500.010
(12,7±0,25)
(3EQ.SPS)
TOL.NON-
ACCUM.
.380(9,65)
SQ.TYP.
.750±.010
(19,05±0,25)
COL1
COL2
COL3
COL4
COL5
2.990+.000-.010
(75,95+.000-0,25)
.055±.010
(1,40±0,25)
.105±.010
(2,67±0,25)
ROW1
ROW2
ROW3
ROW4
2.690+.000/
-.010
(68,33+.000/
-0,25)
SWITCHKEY
IDENTIFICATION
(FORREF.ONLY)
.500±.010(12,7±0,25)
(4EQ.SPS.)TOL.NON-
ACCUM.
.600±.010
(15,24±0,25)
.128±.010
(3,25±0,25)
.280±.010
(7,11±0,25)
.025±.002
(0,64±0,05)
SQUARE
TERMINAL
.360±.010
(9,14±0,25)
.072
±.010
(1,83
±0,25)
COL=COLUMN
BUTTONAREASAREEMBOSSED
12345
678910
1112131415
1617181920
.150±.005
(3,81±0,13)R.
FEATURES
•SealedKeyboard
•ColorfulGraphicOverlay
•Audible,Snap-DomeContact
•UserLegendableStyles
•3,000,000OperationsperButton
•OptionalPanelSealGasketto
ProtectYourEquipment
"will
I
I
m
m
w
Grayhill, Inc. • 561 Hillgrove Avenue • LaGrange, Illinois 60525-5997 • USA • Phone: 708-354-1040 • Fax: 708-354-2820 • www.grayhill.com
Standard Keypads
Keyboards and Keypads
SPECIFICATIONS
Rating Criteria
Rating at 24 Vdc:10milliamps,resistive
Contact Resistance: Compatible with MOS,
TTLandDTL(10ohmsmaximum)
Voltage Breakdown:250Vacbetweenmutually
insulatedparts
Life Expectancy:3,000,000operationsper
button
Contact Bounce:Lessthan4millisecondsat
make,10millisecondsatbreak
Temperature: -40°Cto+80°C
Operating Features
Button Travel:0.015"(0,38mm)nominaltotal
travel
Typical Operating Force:350grams
Materials and Finishes
Housing:ABSpolycarbonate,black
Graphic Overlay:Polyester
Contact Dome: Stainless steel, selectively
gold-plated
Terminals:Phosphorbronze
SEALING OF KEYBOARDS
The graphic legend is silk-screen printed
on the second surface of a clear polyester
film, providing maximum legend protection.
Itwithstandshighhumidity,anditisresistant
to scratching, marring, and dulling of the
surfacecausedbyfingernails,wipingcloths,
andcleaningmaterials.Ithasexcellentsolvent
resistance to water, petroleum oil, alcohols
andaliphatichydrocarbons.
These common liquids do not attack the
overlay: 5% acetic acid, 5% citric acid, 2%
detergentsolution,soapywater,30%hydrogen
peroxide,wine,beer,whiskey,coffee,cocoa,milk,
tomato juice, lemon juice, etc. Hydrocarbons,
ketones and freon do not affect the overlay.
But,werecommendthatyoudonotsubjectthe
keyboard to these chemicals, since they may
affecttheswitchhousing,whichisABSplastic.To
discussaparticularsolvent,contactGrayhill.
Protect your equipment in outdoor or harsh
environmentalconditionsbysealingthekeyboard
totheequipmentpanel.Useanoptionalgasket
with the keyboard. There are two types of
gaskets:oneformountingthekeyboardbeneath
thepanel,andoneformountingitabovethe
equipmentpanel.SeePanelSealGaskets.
Thecontactsystemisinternallysealedbya
specialadhesivebackedsheetthatholdsthe
domesinpositiononthePCboard.
STANDARD LEGENDS
Colorful graphic overlays are polyester with
a tough acrylic bond to provide maximum
protectionagainstdirtandmoisture.Second
surfaceprinted,theoverlaywipes cleanand
continues to look bright and bold throughout
thekeyboardlife.Availablethroughdistributors.
For instant custom legends, order separate
blank keyboards as indicated in the Ordering
-252 -262 88-201
88JB2, 88JC2
-143 -152 -172
Information section and choose one of the
clear window overlays below; then order a
sheetoflegendinserts.Or,ifyouprefer,order
thekeyboardcustomprintedbyGrayhill;see
OrderingInformation.
88-101
88AB2,
88AC2
88-001
88BB2,
88BC2
-052 -072 -082
@754”
ON
15
Grayhill, Inc. • 561 Hillgrove Avenue • LaGrange, Illinois 60525-5997 • USA • Phone: 708-354-1040 • Fax: 708-354-2820 • www.grayhill.com
Standard Keypads
Keyboards and Keypads
PANEL SEAL GASKETS
Subpanel Mounting Topside Mounting
Subpanel3x4 Part No. 88M2001-2
Subpanel4x4 Part No. 88M2009-2
Subpanel5x4 Part No. 88M2019-1
Topside3x4 Part No. 88M2012-1
Topside4x4 Part No. 88M2015-1
Topside5x4 Part No. 88M2018-1
Weatherproofandwaterproofyoursubpanel
andtopsidemountedkeyboardswithoptional
panelsealgaskets.
Subpanelkeyboardgasketis.062"(1,57mm)
thick;topsidekeyboard gasketis.094"(2,39
mm).
Materialiscellulosefiber,foam,nitrilerubber.
Ordergasketsseparatelyfromkeyboard.
DIM.A
DIM.B
2.710
±.005
(68,83
±0,13)
3.200
±.005
(81,28
±0,13)
DIM.C
2.850
±.005
(72,39
±0,13)
2.500
±.005
(63,5
±0,13)
DIM.D
Size of Subpanel Mount Topside Mount
Keyboard Dim. A Dim. B Dim. C Dim. D
3x4 2.010±.005 2.400±.005 1.800±.005 2.040±.005
(51,05±0,.13) (60,96±0,13) (45,72±0,13) (51,82±0,13)
4x4 2.510±.005 2.900±.005 2.300±.005 2.540±.005
(63,75±0,13) (73,66±0,13) (58,42±0,13) (64,52±0,13)
5x4 3.010±.005 3.400±.005 2.800±.005 3.040±.005
(76,45±0,13) (86,36±0,13) (71,12±0,13) (77,22±0,13)
INSTANT CUSTOM LEGENDS
Available through Distributors
Createyourownlegendsusingthese3items:1)
ablankkeyboard,2)theclearwindowoverlays
shownonStandardLegendpageand3)asheet
oflegendinserts.
Blank Keyboards
Thenumbersbeloworderblankkeyboardsfor
theusertolegend.Fordescription,refertothe
partnumberingschemebelow.Thekeyboards
andoverlaysareorderedseparately.
3x4Matrix Part No. 88AB2
3x4SP/ComBus Part No. 88AC2
4x4Matrix Part No. 88BB2
4x4SP/ComBus Part No. 88BC2
5x4Matrix Part No. 88JB2
5x4SP/ComBus Part No. 88JC2
Legend Insert Sheet and Dry Transfers
Self-adhesive inserts are die-cut to fit the
ORDERING INFORMATION
Grayhill Series Number
Size Option
A=3x4
B=4x4
J=5x4
Circuitry Option
B2=Matrixcode
C2=Singlepole/commonbus
88AB2–152
Standard Legend Choices
3x4Size:-143,-152,or-172
4x4Size:-052,-072or-082
5x4Size:-252or-262
Available from your local Grayhill Distributor.
For prices and discounts, contact a local
SalesOffice,anauthorizedlocalDistributoror
Grayhill.
button.Legendsareprintedinblackonclear
filminNewsGothicCondensedtypestyle.They
include letters A through Z, numbers 0-69,
telephone legends, commonly used words,
symbolsandblanks.
Part No. 87AC2046
Usematchingdrytransfer letteringonblank
insertsoflegendsheet:upperandlowercase
letters,0-9,andcommonsymbols.
SmallPrint Part No. 87-DT-2096-088
MediumPrint Part No. 87-DT-2096-125
LargePrint Part No. 87-DT-2096-187
Clear Window Overlays
Order separately from keyboards. See also
orderinginformation.
3x4Overlay Part No. 88-101
4x4Overlay Part No. 88-001
5x4Overlay Part No. 88-201
PRINTED LEGENDS
Not available through Distributors.Formedium
volumeapplications,orwherelegendscannot
be produced by the self legend method, you
canorder epoxyinkprintedlegends.Virtually
anything which can be photographed can be
printed.Grayhillwillprintyourlegendandthen
addtheclearwindowoverlay.
Type Simulated Character & Line
I.D. No. Style & Size Limitations *
4GH088
1GH125
3GH187
2GH250
ABCDEFGH
ABCDE
ABCD
END
DATA
LAD
ON
15
ABC