08-52-0101 规格书
CARRIER VIEW
SELECT GOLD LOCATION
(LOT)
.042
T
(3. T2138)
. ‘23:.0 T5
WINDING DETAIL A
PAPER INTERLEAE
(9.70:.38)
.382t.0 T5
(M7) (
(2.03)
(2.84)
.HZ
LS2)
PAC
7 .L 77777777 figrflfl} 77777
L
.03 IR .03 IR
SECTION APA SECTION BiB
BACKGROUND OMITTED BACKGROUND OMITTED
6459*(***) 9%
FORM
L:LOOSE
A:CHAIN PER DETAIL A
PLATINO
molex
4<><4éflfifl>4éflfifl>
KK (2.54)/.100 CRIMP
TERMINAL, 22-30 GA WIRE SAME AS 2759 EXCEPT
MATL
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-6459
PSD
001
H2
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE CHART GENERAL MARKET 1 OF 2
CURRENT REV DESC: NOTE 4 UPDATED
EC NO: 605479
DRWN:
SS06
2018/09/07
CHK'D:
ISHWARG
2018/10/05
APPR:
ISHWARG
2018/10/05
INITIAL REVISION:
DRWN:
SAMIEC
1992/01/21
APPR:
FSMITH
2012/03/20
THIRD ANGLE PROJECTION
DRAWING SERIES
D-SIZE
6459
DIMENSION UNITS
SCALE
MM/IN
1:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
0.01
2 PLACES
±
0.25
±
0.014
1 PLACE
±
0.36
±
0 PLACES
± ±
ANGULAR TOL
±
0.5 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
FORMAT: Eng-lega-master-tb-prod-D
REVISION: D
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2018/10/05 09:56:23
C
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
13
13
14
14
15
15
16
16
17
17
18
18
19
19
A A
B B
C C
D D
E E
F F
G G
H H
J J
K K
L L
.078
.073
1.98
1.85
SEE NOTE 2
NOTES:
1. MATERIAL:
(0.20)/.008 THICK PHOS BRONZE
2. FINISH:
222 - OVERALL MATTE TIN: (0.00254)/.000100 MIN. TIN OVER
(0.00127)/.000050 MIN NICKEL
P909 - OVERALL HOT TIN DIP: (0.00254)/.000100 MIN.
231 - SELECT GOLD: (0.00127)/.000050 MIN.
SELECT MATTE TIN: (0.00254)/.000100 MIN.
OVERALL NICKEL UNDERPLATE: (0.00127)/.000050 MIN.
550 - SELECT GOLD: (0.00038)/.000015 MIN.
OVERALL GOLD FLASH: (0.00005)/.000002 MIN.
OVERALL NICKEL UNDERPLATE: (0.00076)/.000030 MIN.
555- SELECT GOLD (0.00038)/.000015 MIN.
OVERALL NICKEL UNDERPLATE: (0.00076)/.000030
558 - SELECT GOLD: (0.00076)/.000030 MIN.
OVERALL GOLD FLASH: (0.00005)/.000002 MIN.
OVERALL NICKEL UNDERPLATE: (0.00127)/.000050 MIN.
561- SELECT GOLD (0.00076)/.000030 MIN.
OVERALL NICKEL UNDERPLATE: (0.00127)/.000050
3. PRODUCT SPEC: PS-10-07
4. PACKAGING SPECIFICATION: LOOSE TERMINALS: PER PK-2759-001
CHAIN FORM TERMINALS: PER PK-2759-002
5. CRIMP IS FOR 22-30 GA WIRE WITH (1.57)/.062 DIA INSULATION MAX.
6. INSERTION FORCE OF TERMINAL INTO (2.54)/.100 CENTERLINE CONNECTOR IS 2.5 LBS. MAX
7. TERMINAL RETENTION IN HOUSING IS 26.7N / 6LBS MIN. WHEN PULLED AT THE RATE OF
(25.4MM)/ 1 INCH PER MINUTE.
8. DIMENSIONS GIVEN ACROSS CENTERLINES ARE SYMMETRICAL ABOUT THOSE CENTERLINES
WITHIN HALF THE TOTAL TOLERANCE.
9. THIS PART CONFORMS TO CLASS B REQUIREMENTS OF COSMETIC SPECIFICATION PS-45499-002
FACTORY I.D.
6459%***W
PART NOD ENGDNOD
08*52*O\O\ 6459*(P9O9>
08*52*O\23 6459*U39O9M,
OB*65*OBO\ 6459%560
6459%56\N,
08*52*OH8 6459%222>
6459%222M,
08*65*08\ 6459%558>
08*65*0823 6459%558M,
08*65*0853 6459%555>
08*65*0865 6459%555M,
08*65*08 3 6459*(550>
08*65*08<fl 6459%550m,="" 08*65*08="" 7="" 6459%23\="">
08*65*08 8 6459*(23DL
molex
«<><><><fl>fl>fl>
KK (2.54)/.100 CRIMP
TERMINAL, 22-30 GA WIRE SAME AS 2759 EXCEPT
MATL
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-6459
PSD
001
H2
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE CHART GENERAL MARKET 2 OF 2
CURRENT REV DESC: NOTE 4 UPDATED
EC NO: 605479
DRWN:
SS06
2018/09/07
CHK'D:
ISHWARG
2018/10/05
APPR:
ISHWARG
2018/10/05
INITIAL REVISION:
DRWN:
SAMIEC
1992/01/21
APPR:
FSMITH
2012/03/20
THIRD ANGLE PROJECTION
DRAWING SERIES
D-SIZE
6459
DIMENSION UNITS
SCALE
MM/IN
1:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
0.01
2 PLACES
±
0.25
±
0.014
1 PLACE
±
0.36
±
0 PLACES
± ±
ANGULAR TOL
±
0.5 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
FORMAT: Eng-lega-master-tb-prod-D
REVISION: D
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2018/10/05 09:56:23
C
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
13
13
14
14
15
15
16
16
17
17
18
18
19
19
A A
B B
C C
D D
E E
F F
G G
H H
J J
K K
L L