Molex 的 03-06-1038 规格书
7 CIRCUIT NUMBERS J
I3 12 n 10 9 a 7 a 5 ‘ 4 3 2 1
RECEPTACLE PLUG
l\
HE:
CIRCUIT NUMBERS 4
EIPCUIT LB.
(2 PL.) A
MOUNTING EAPS 4“
IIINEN SPECIFIED)
SEE [JET-IL a
40 o
(E) CIRCUIT I.D.<2 plja="" 4"="" ('57)="" unting="" ears="" en="" ipecifiedj="" see="" de="" .il="" a="" ow="" b="" \t="" 1="" clvit"="" d.="" ”fimumwwmgm="" hek¥knhh="" e.="" flflliflflfl="" shuwn="" with="" 5="" ndard="" ears="" ineml="" tolepmte="" wimm="" ems="" “ie="" www;="" ‘,="" wm;="" mi="" le="" e="" i..\le‘.~:="" 5="" ‘eufied?="" in/mm="" 2:1="" ‘="" inch="" 9/="" :rcjec‘hc\="" lu="" w="" ww="" uv="" mg="" ma="" 5="" a="" plafes="" :="" 3w="" '="" ‘="" plug="" and="" receftacle="" g="" a="" plare§="" 1="" “wee="" 5v="" housings,="" 3="" circuit,="" a="" z="" plaeen="" :r="" 2,="" mu="" -062="" d‘a-="" (="" hule="" 1="" a="" i="" «up="" 5*="" g="" a="" v’llle="" with="" 2on="" molex="" g="" a="" mm="" :="" ,ze="" mm="" i:="" imam:="" mm="" a="" jmft="" wheke="" aijl‘lmle=""> SEE CHART SD-1625-Bifi I IIE 7
C m“ REMAIN WE ms DRAWING (ONTAINS NFDRMATION THAT Is PRDPRIETARV m MDLEX
wITNN Emmy C mmnpumzo AND sHuuLD Nm 3E usEu wanm wnan PERMIssluN
"‘1 ”"53 12 n 10 9 a 7 a 5 ‘ A 3 ‘ 1 ‘ 1
m. r mm
2>
PLUG
auNT T-nEsENT cN 7L 3-va
PART NO. ENG. NO. L/ LEGEND:
DEEDBEZESI IL'ZEESP T625E Hunt
7 2:32 :7
2034 , 7
7032 OBSOLETE “mm 5“
2033 PLUG
DETAIL A RECEPTLELE
.DSZ/ITSTISTANDAPD MOUNTING E-IP
ISCALE 4:» .L ETAN:AR: EAI. EnEBENT EARS :
RECEPTACLE TILN "ET? DEWL A ER DEWL 5, :ETENT
3LANI< x="" if="" part="" no.="" eng.="" no.="" 1="" 0="" wm;="" ibzse‘srz="" 2="" obeof-eiozi="" iezsesr="" :="" ‘1="" 7="" 0="" 54032="" iezserri="" l="" x="" .="" present="" deeddeeoet="" _="" uasulete="" uasulete="" 3%="" *="" wwi="" color:="" dh‘eeiubs="" ’="" ellnk="" nmml="" w="" r="" i="" am="" lmbep="" bk="" black="" bu="" :="" blue="" t="" 5n="" brei’in="" ,i’="" own="" ;n="" [)peeh="" dp="" cmnze="" pd="" :="" red="" y‘i‘i‘="" ,="" ‘ielldi‘i="" “bums/io.="" izi="" t="" .005/="" i0.="" iai="" reccmmended="" panel="" opening="" housing="" plug="" recept.="" mm="" 'b'="" “c“ppebent="" elp="" 'standlrd="" elr="" .3ib/i8="" b)="" .ip/ikiri="" .tb="" 4.6t="" .26.="" 6.73'="" .2i/i3.3=""> .2o/I5.II
EU‘F IEESE\T 3N ”LJE cNLv
I
471:
EC,
I. NATEFTAL WLM T-I'EvE FIE mm.
2, FNTKH NnNE DETAIL B
I, PRO] ‘T \»‘E.AFTI‘,LTL’IN «7:17 '— 7
,I, my ~INI= SPEC» AILK JAI‘K PEN w:- 41 I. .oaz/I I. IIPFEEENT mauNTIN; EAR
I, fiETEIEPT‘; «mLEx Uh} sEIIIEx TERMNAL‘), ISCALE I:II
A ETm—IET: CTRCUTT Id, NMEEQ‘: 0N FIONA} vm’ :2 WM NuT FIE FPE