Panasonic Electronic Components 的 EEF-LX Series 规格书
Panasonic
e Mou
LX
series
® SP—Cap
[Low ESR / Low ESL products]
Features
Specifications
Series
Category temp. range
Rated voltage range
Nominal cap. range
Capacitance tolerance
DC leakage current
Surge voltage (V.DC)
LX
-55 °C to +105 °C
2.0 V.DC to 2.5 V.DC
330 11F to 560 11F
$20 % (120 Hz/ +20 1:)
I § 0.1 CV (11A) 2 mlnutes
s 0.06 (120 HZ/ + 20 t)
Rated voltage x 1.25 (15 “C to 35 ’C)
+105 ”C i 2 ”C, 2000 h, rated voltage applled
Capacitance change
Within :20 % of the inltial value
Dissipatlon factor (tan 6)
5 2 times of the inltial limit
DC leakage current
5 3 times of the inltial limit
+60 °C, 90 %, 500 h, No-applled voltage
2.0 V.DC to 2.5 V.DC
+70 %, -20 %
Dissipatlon factor (tan 6)
5 2 times of the inltial limit
DC leakage current
Within the initlal Iimlt
Dimensions (not to scale)
Lot No.
R. voltage code
11
e
Umt 2 V.DC
2.0
2.5
t
PEJ fzm
Umtzmm
Series Li0.2 w110.2w210.1 Hilll P1i0.3 P2i0.1 P3i0.2 P4101
LX 7.3 4.3 2.4 1.9 1.3 1.1 0.7 1.4
er External; amgure are tne reference
Deslgn and specuficatians are eacn subject to change wlthout notice Ask iactory rm tne current technical specmcatlons before purchase and/or use.
snoum a saretv concern anse regarmng {ms product, please be sure to contact us lmmedlately.
ZQrNOVrIG
Conductive Polymer Aluminum Electrolytic Capacitors
Surface Mount Type
[Low ESR / Low ESL products]
● Large capacitance(560 μF max.)
● Low ESR(4.5 mΩ, 6 mΩ max.)
● Low ESL (3-terminals : 50 % less than 2-terminals)
● High ripple current(8500 mA r.m.s. max.)
● RoHS compliance, Halogen free
R. voltage code Unit:V.DC Unit:mm
✽ Externals of figure are the reference.
LX
series
Should a safety concern arise regarding this product, please be sure to contact us immediately.
29-Nov-16
Surge voltage (V.DC)
Rated voltage × 1.25 (15 ℃ to 35 ℃)
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Marking
2.5
≦ 2 times of the initial limit
2.0 V.DC to 2.5 V.DC
+70 %, –20 %
Damp heat
(Steady state)
+60 ℃, 90 %, 500 h, No-applied voltage
Capacitance change of
initial measurd value
Within the initial limit
DC leakage current
Dissipation factor(tan δ)
Rated voltage range
Nominal cap. range
2.0 V.DC to 2.5 V.DC
330 μF to 560 μF
+105 ℃ ± 2 ℃, 2000 h, rated voltage applied
I ≦ 0.1 CV (μA) 2 minutes
Dissipation factor (tan δ)
≦ 0.06 (120 Hz / + 20 ℃)
Endurance
≦ 3 times of the initial limit
DC leakage current
Capacitance change
Within ±20 % of the initial value
Dissipation factor(tan δ)
≦ 2 times of the initial limit
Capacitance tolerance
±20 % (120 Hz / +20 ℃)
DC leakage current
–55 ℃ to +105 ℃
Features
Specifications
Series
Category temp. range
LX
H±0.1
P1±0.3
P2±0.1
2.0
Series
L±0.2
d
e
Dimensions (not to scale)
P3±0.2
P4±0.2
LX
7.3
4.3
2.4
1.9
1.3
1.1
0.7
1.4
W1±0.2
W2±0.1
W2
L
W2
H
W1
P1
P1
P3
P2
P4
⊖
⊕
⊖
⊕
3terminals
Capacitance (μF)
R. voltage code
Polarity bar (Positive)
Lot No.
.
Panasonic
7.3 4.3 1.9 7500 6 EEFLXOD331R 3500
7.3 4.3 1.9 8500 4.5 EEFLXOD331R4 3500
7.3 4.3 1.9 7500 6 EEFLXOD471R 3500
7.3 4.3 1.9 8500 4.5 EEFLXOD471R4 3500
7.3 4.3 1.9 7500 6 EEFLXOD561R 3500
7.3 4.3 1.9 8500 4.5 EEFLXOD561R4 3500
7.3 4.3 1.9 7500 6 EEFLXOE331R 3500
7.3 4.3 1.9 8500 4.5 EEFLXOE331R4 3500
7.3 4.3 1.9 7500 6 EEFLXOE471R 3500
7.3 4.3 1.9 8500 4.5 EEFLXOE471R4 3500
*1: Rlpple current (100 kHz / +45 ”0
*2: ESR (100 kHZ/ +20 °c)
*3: Please contact us when 500 pcs packlng IS necessary.
o Please refer to each page In thls catarog for"Reflow conditions” and ”Taping specificatlcns”.
Temperature coeff ent of r'pple current
Temperature
Té45’C
45”C
Conductive Polymer Aluminum Electrolytic Capacitors
*1: Ripple current(100 kHz / +45 ℃)
*2: ESR(100 kHz / +20 ℃)
*3: Please contact us when 500 pcs packing is necessary.
◆ Please refer to each page in this catarog for “Reflow conditions” and “Taping specifications”.
◆ Ripple current should be controlled so that surface temperature of capacitor does not exceed the category temperature.
EEFLX0E471R4
4.5
470
330
LX
2.0
560
470
330
7.3
4.3
4.3
4.3
4.3
4.3
EEFLX0E331R
EEFLX0E331R4
EEFLX0E471R
7500
8500
7500
8500
7500
6
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Series
Should a safety concern arise regarding this product, please be sure to contact us immediately.
29-Nov-16
Temperature
T ≦ 45 ℃
45 ℃ < T ≦ 85 ℃
85 ℃ < T ≦ 105 ℃
2.0 V.DC to 2.5 V.DC
Coefficient
1.0
0.7
0.25
8500
1.9
3500
3500
3500
3500
4.3
4.3
4.3
4.3
4.3
3500
3500
3500
3500
3500
3500
Characteristics list
Rated
voltage
(V.DC)
Capacitance
(μF)
Case size (mm) Specification
Part number
Min.
Packaging
Q’ty*3
(pcs)
L W H
Ripple
current*1
(mA r.m.s.)
ESR*2
(mΩ max.)
EEFLX0D331R
EEFLX0D331R4
EEFLX0D471R
EEFLX0D471R4
EEFLX0D561R
EEFLX0D561R4
4.5
6
4.5
6
4.5
6
4.5
6
Temperature coefficient of ripple current
7500
8500
7500
8500
2.5
1.9
1.9
1.9
1.9
1.9
1.9
1.9
1.9
1.9
7.3
7.3
7.3
7.3
7.3
7.3
7.3
7.3
7.3
Panasonic
' IfY . P 9 3PP q 9
P '3' q , Y, aPP . ~
0 av fly] 0 p Iallv e D J y
(9-9 P q ipment, p q ipment,
eq ipment, q ipment, ident p n, q ipment, y
Eq in t), v v p r P
aPP Y q W
P r P aPP Y P
e q Y and P P 9 nlY aPP'Y
p isolation. Therefore, please ensure y y
ur p p r products are assembled in y
p p ally
l Ify p q ip req ig eg y, reg
fthe app , mmended that y p p y
y fv q in
e p p p g are subj
ge for imp prior notice. Therefore, please be sure to req
, P P . exp P r P
a", Y '9 Y aPP I P E, P
9 provides examp p
YP P aPP 9 9
third p y al p p y rig g y e, rig ,
3' P P Y
I If any r p , p p
9 be exp P S, d reg
exp g y, p ially ith reg y and exp |,
l The switchover date for comp g
dep g n the part number or series of our p
I When y y r p p
mP . 9 I P q Y
q IVY
Y P tY P P
p , crip .9 p 9
ٹ,I
\
RXZDQWWRXVHRXU
S
URGXFWVGHVFULEHGLQWKLVRQOLQHFDWDOR
J
IRUD
SS
OLFDWLRQVUH
T
XLULQ
J
V
S
HFLDO
T
XDOLWLHVRUUHOLDELOLW
\
RUIRUD
SS
OLFDWLRQVZKHUHWKHIDLOXUHRUPDOIXQFWLRQRIWKH
S
URGXFWVPD
\
GLUHFWO
\
M
HR
S
DUGL]HKXPDQOLIHRU
S
RWHQWLDOO
\
FDXVH
S
HUVRQDOLQ
M
XU
\
H
J
DLUFUDIWDQGDHURV
S
DFHH
T
XL
S
PHQW
WUDIILFDQGWUDQV
S
RUWDWLRQH
T
XL
S
PHQW
FRPEXVWLRQ
H
T
XL
S
PHQW
PHGLFDOH
T
XL
S
PHQW
DFFLGHQW
S
UHYHQWLRQ
DQWLFULPHH
T
XL
S
PHQW
DQGRUVDIHW
\
H
T
XL
S
PHQW
LWLVQHFHVVDU
\
WRYHULI
\
ZKHWKHUWKHV
S
HFLILFDWLRQVRIRXU
S
URGXFWVILWWRVXFK
D
SS
OLFDWLRQV3OHDVHHQVXUHWKDW
\
RXZLOODVNDQGFKHFNZLWKRXULQ
T
XLU
\
GHVNDVWRZKHWKHU
WKHV
S
HFLILFDWLRQVRIRXU
S
URGXFWVILWWRVXFKD
SS
OLFDWLRQVXVHEHIRUH
\
RXXVHRXU
S
URGXFWV
ٹ7KH
T
XDOLW
\
DQG
S
HUIRUPDQFHRIRXU
S
URGXFWVDVGHVFULEHGLQWKLVRQOLQHFDWDOR
J
RQO
\
D
SS
O
\
WRRXU
S
URGXFWVZKHQXVHGLQLVRODWLRQ7KHUHIRUH
S
OHDVHHQVXUH
\
RXHYDOXDWHDQGYHULI
\
RXU
S
URGXFWVXQGHUWKHV
S
HFLILFFLUFXPVWDQFHVLQZKLFKRXU
S
URGXFWVDUHDVVHPEOHGLQ
\
RXU
RZQ
S
URGXFWVDQGLQZKLFKRXU
S
URGXFWVZLOODFWXDOO
\
EHXVHG
ٹ,I
\
RXXVHRXU
S
URGXFWVLQH
T
XL
S
PHQWWKDWUH
T
XLUHVDKL
J
KGH
J
UHHRIUHOLDELOLW
\
UH
J
DUGOHVV
RIWKHD
SS
OLFDWLRQ
LWLVUHFRPPHQGHGWKDW
\
RXVHWX
S
S
URWHFWLRQFLUFXLWVDQGUHGXQGDQF
\
FLUFXLWVLQRUGHUWRHQVXUHVDIHW
\
RI
\
RXUH
T
XL
S
PHQW
ٹ7KH
S
URGXFWVDQG
S
URGXFWV
S
HFLILFDWLRQVGHVFULEHGLQWKLVRQOLQHFDWDOR
J
DUHVXE
M
HFWWR
FKDQ
J
HIRULP
S
URYHPHQWZLWKRXW
S
ULRUQRWLFH7KHUHIRUH
S
OHDVHEHVXUHWRUH
T
XHVWDQG
FRQILUPWKHODWHVW
S
URGXFWV
S
HFLILFDWLRQVZKLFKH[
S
ODLQWKHV
S
HFLILFDWLRQVRIRXU
S
URGXFWVLQ
GHWDLO
EHIRUH
\
RXILQDOL]HWKHGHVL
J
QRI
\
RXUD
SS
OLFDWLRQV
S
XUFKDVH
RUXVHRXU
S
URGXFWV
ٹ7KHWHFKQLFDOLQIRUPDWLRQLQWKLVRQOLQHFDWDOR
J
S
URYLGHVH[DP
S
OHVRIRXU
S
URGXFWV
W
\S
LFDOR
S
HUDWLRQVDQGD
SS
OLFDWLRQFLUFXLWV:HGRQRW
J
XDUDQWHHWKHQRQLQIULQ
J
HPHQWRI
WKLUG
S
DUW
\
VLQWHOOHFWXDO
S
UR
S
HUW
\
UL
J
KWVDQGZHGRQRW
J
UDQWDQ
\
OLFHQVH
UL
J
KW
RULQWHUHVW
LQRXULQWHOOHFWXDO
S
UR
S
HUW
\
ٹ,IDQ
\
RIRXU
S
URGXFWV
S
URGXFWV
S
HFLILFDWLRQVDQGRUWHFKQLFDOLQIRUPDWLRQLQWKLVRQOLQH
FDWDOR
J
LVWREHH[
S
RUWHGRU
S
URYLGHGWRQRQUHVLGHQWV
WKHODZVDQGUH
J
XODWLRQVRIWKH
H[
S
RUWLQ
J
FRXQWU
\
HV
S
HFLDOO
\
ZLWKUH
J
DUGWRVHFXULW
\
DQGH[
S
RUWFRQWURO
VKDOOEHREVHUYHG
ٹ7KHVZLWFKRYHUGDWHIRUFRP
S
OLDQFHZLWKWKH5R+6'LUHFWLYH5($&+5H
J
XODWLRQVYDULHV
GH
S
HQGLQ
J
RQWKH
S
DUWQXPEHURUVHULHVRIRXU
S
URGXFWV
ٹ:KHQ
\
RXXVHWKHLQYHQWRU
\
RIRXU
S
URGXFWVIRUZKLFKLWLVXQFOHDUZKHWKHUWKRVH
S
URGXFWV
DUHFRP
S
OLDQWZLWKWKH5R+6'LUHFWLYH5($&+5H
J
XODWLRQ
S
OHDVHVHOHFW6DOHV,Q
T
XLU
\
LQWKH
ZHEVLWHLQ
T
XLU
\
IRUPDQGFRQWDFWXV
:HGRQRWWDNHDQ
\
UHV
S
RQVLELOLW
\
IRUWKHXVHRIRXU
S
URGXFWVRXWVLGHWKHVFR
S
HRIWKH
V
S
HFLILFDWLRQV
GHVFUL
S
WLRQV
J
XLGHOLQHVDQG
S
UHFDXWLRQVGHVFULEHGLQWKLVRQOLQHFDWDOR
J
*XLGHOLQHVDQGSUHFDXWLRQVUHJDUGLQJWKH
GHVFULEHGLQWKLVRQOLQHFDWDORJ
5HJDUGLQJWKH&HUWLILFDWHRI&RPSOLDQFHZLWK
$SU
WHFKQLFDOLQIRUPDWLRQDQGXVHRIRXUSURGXFWV
WKH(85R+6'LUHFWLYH5($&+5HJXODWLRQV!