E-Switch 的 TL4105AF160QG Drawing 规格书
—c—}
|
|
<— —.="" +="" h="" w="" +="" ._="" o="" a="" mcn="">A O
'c
O
m
W
O
11
O —.
A
{D EOSWITCH'
v
04/18/11
—>
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
TL4105AF160QG
8:1 4/18/2011 P004010 C
BMA
1 1
PCB LAYOUT
12
3
123
123
SCHEMATIC
A19858 RELEASE TO PRODUCTION 04/18/11 BMA
4.80
[.189 in]
4.60
[.181 in]
2.20
[.087 in]
1.50
[.059 in]
2.20
[.087 in] 3.60
[.142 in]
NOTES
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X=`0.4
X.XX=`0.25
3. TERMINAL NUMBERS FOR REF. ONLY.
4. OPERATING FORCE: 160`50gf
5. OPERATING LIFE: 200,000 CYCLES
6. TRAVEL: 0.15`0.1mm
7. CONTACT RATING: 12 VDC, 50mA
8. CONTACT RESISTANCE: 1W MAX
9. INSULATION RESISTANCE: 100M W MIN. @ 500 VDC
10. BOUNCE MAX: 10m SEC MAX
11. DIELECTRIC STRENGTH: 250 VAC FOR 1 MINUTE
12. OPERATING TEMPERATURE: -40~C TO 85~C
13. STORAGE TEMPERATURE: -40~C TO 85~C
14. PACKAGING: REEL 2200 PCS. PER
15. DENOTES CRITICAL PARAMETER
16. 2002/95/EC (ROHS) COMPLIANT
.80`.10
.031`.004 in
[]
1.50`.10
.059`.004 in
[]
3.10`.10
.122`.004 in
[]
3.80 -.00
.10
+
.150 -.000
.004
+ in
[]
4.70`.05
.185`.002 in
[]
0.1 MAX.
0.25 MAX.
1.60`.10
.063`.004 in
[]
3.00`.10
.118`.004 in
[]
.80 -.00
.10
+
.031 -.000
.004
+ in
[]
.40 -.00
.10
+
.016 -.000
.004
+ in
[]
1.35`.10
.053`.004 in
[]
.40`.05
.016`.002 in
[]
1.50`.05
.059`.002 in
[]
1.10`.05
.043`.002 in
[]
2.20
[.087 in]
.65
[.026 in]
.85
[.033 in]
2.90
[.114 in]
.60
[.024 in]
.60
[.024 in]
.60
[.024 in]
2.30
[.091 in]
R0.5
MAX.
PCB
.70
[.028 in]
.40
[.016 in]
B19873 CORRECT OPERATING LIFE NOTE 04/25/11 BMA
B
1.30
[.051 in].40
[.016 in]
C19952 CORRECT NOTES AND DIMS 05/16/11 BMA
C
C
C
C
C