Würth Elektronik 的 Power Elements/full Pin-Plate 规格书
3x254
end x m
5x254
2X2,54
«@wa
4x254
3.5;
142
www.we-online.com 02/11
Power Elements 90°
with full plain Pin-Plate
Characteristics
Prepared hole diameter: 1.60 mm h7
Final hole diameter h7
for HAL surface 1.45 mm ±0.05 mm
Final diameter for
h7
chemical surfaces (e.g. tin) 1.475 mm ±0.05 mm
Not suitable for soldering
h7
Available with hole or threadsh7
Dimensions (mm)
Power Elements
Order Code Four corners
a
(mm)
b
(mm)
c
(mm)
d
(mm)
e f g
Pins Format
Type
746 106 6 7 17.5 3.5 4 M 3 3 5 9 I
746 111 0 7 17.5 3.5 4 3.2 3 5 9 I
746 111 1 9 17.5 3.5 5 M 4 3 5 16 J
746 106 7 9 17.5 3.5 5 4.2 3 5 16 J
746 111 2 9 17.5 3.5 5 M 5 3 5 16 J
746 111 3 9 17.5 3.5 5 5.2 3 5 16 J
746 111 4 13 23.5 3.5 8 M 6 3 8 25 K
746 111 5 13 23.5 3.5 8 6.2 3 8 25 K
746 106 8 13 23.5 3.5 8 M 8 3 8 25 K
746 111 6 13 23.5 3.5 8 8.2 3 8 25 K
746 111 7 16 28.5 3.5 10 M 10 3 10 36 L
746 106 9 16 28.5 3.5 10 10.2 3 10 36 L
Dimensions
Illustration of hole I
Illustration of hole K
Illustration of hole J
Illustration of hole L