IR95-21C/TR7 规格书
DATAS H E ET
DE it a 1?
Approved
LifecyclePhase:
Revision : 2
Expired Period: Forever
Release Date:2013-07-05 13:51:21.0
1Copyright © 2013, Everlight All Rights Reserved. Release Date : 2013/6/17. Issue No:DIR-0000479 Rev:2 www.everlight.com
1.9mm Round Subminiature “ Gull Wing”Lead Infrared LED
IR95-21C/TR7
Features
․Small double-end package
․High reliability
․Low forward voltage
․Good spectral matching
to Si photodetector
․Pb free
․The product itself will remain within RoHS compliant version.
Descriptions
IR95-21C/TR7 is an infrared emitting diode in miniature
SMD package which is molded in a water clear plastic with
spherical top view lens. The device is spectrally matched
with silicon photodiode and phototransistor.
Applications
․PCB mounted infrared sensor
․Infrared emitting for miniature light barrier
․Floppy disk drive
․Optoelectronic switch
․Smoke detector
Device Selection Guide
Part Category Chip
Material Lens Color
IR GaAlAs Water Clear
919i0.2 -—-
fl?
<"1 5»="" -_u_"'—l="" 3="" _._k_.53’="" +="" d="" (d="" (9|:="" if="" @polun'ty®="" o="" 3,8i0.2="" 0!="" @carhodc="" ©anode="" ro.8="" 33".:="" @="" l!)="" e="" 7—="" "="">"1>
LifecyclePhase:
Revision : 2
Expired Period: Forever
Release Date:2013-07-05 13:51:21.0
Data Sheet
1.9mm Round Subminiature“Gull Wing”Lead Infrared LED
IR95-21C/TR7
2Copyright © 2013, Everlight All Rights Reserved. Release Date : 2013/6/17. Issue No:DIR-0000479 Rev:2 www.everlight.com
Package Dimensions
Notes: 1.All dimensions are in millimeters
2.Tolerances unless dimensions ±0.1mm
fi
Agpigived
LifecyclePhase:
Revision : 2
Expired Period: Forever
Release Date:2013-07-05 13:51:21.0
Data Sheet
1.9mm Round Subminiature“Gull Wing”Lead Infrared LED
IR95-21C/TR7
3Copyright © 2013, Everlight All Rights Reserved. Release Date : 2013/6/17. Issue No:DIR-0000479 Rev:2 www.everlight.com
Absolute Maximum Ratings (Ta=25℃)
Parameter Symbol Rating Units
Continuous Forward Current IF65 mA
Reverse Voltage VR5V
Operating Temperature Topr -25 ~ +85 ℃
Storage Temperature Tstg -40 ~ +85 ℃
Soldering Temperature *1 Tsol 260 ℃
Power Dissipation at(or below)
25℃Free Air Temperature Pd130 mW
Notes::Soldering time≦5 seconds.
Electro-Optical Characteristics (Ta=25℃)
Parameter Symbol Condition Min. Typ. Max. Units
Radiant Intensity Ie IF=20mA 3.0 5.0 -- mW /sr
Peak Wavelength λpIF=20mA -- 940 -- nm
Spectral Bandwidth Δλ IF=20mA -- 45 -- nm
Forward Voltage VFIF=20mA -- 1.2 1.5 V
Reverse Current IRVR=5V -- -- 10 μA
View Angle 2θ1/2 IF=20mA -- 25 -- deg
Forward Current (mA)
Relative Radiant Intensity (%)
/
\
Ambient Temperature (’ C)
Wavelength A (nm)
Forward Voltage
104
Lp=an.-.~~
g 3 ip/r—nnl
f 10
E
S
‘E
E 102
u.
‘101
O 1 2 3 4
IPForward Current (mA) Forward \lol'age IV!
WK???
Approved
LifecyclePhase:
Revision : 2
Expired Period: Forever
Release Date:2013-07-05 13:51:21.0
Data Sheet
1.9mm Round Subminiature“Gull Wing”Lead Infrared LED
IR95-21C/TR7
4Copyright © 2013, Everlight All Rights Reserved. Release Date : 2013/6/17. Issue No:DIR-0000479 Rev:2 www.everlight.com
0
20
40
60
80
100 IF=20mA
Ta=25° C
880 980
900 920 940 960 1020
1000 1040
0
-40 -20 40200 60 10080
20
40
60
100
80
120
140
1
I
F
-Forward Current (mA
)
10
10010
110
2 3 104
Ie-Radiant Intensity(mW/sr)
10
100
1000
Typical Electro-Optical Characteristics Curves
Fig.1 Forward Current vs. Fig.2 Spectral Distribution
Ambient Temperature
Fig.3 Relative Intensity vs Fig.4 Forward Current vs.
Forward Curren Forward Voltage
E23:— Eafix ”is—om
fi
Agpfirg/ed
LifecyclePhase:
Revision : 2
Expired Period: Forever
Release Date:2013-07-05 13:51:21.0
Data Sheet
1.9mm Round Subminiature“Gull Wing”Lead Infrared LED
IR95-21C/TR7
5Copyright © 2013, Everlight All Rights Reserved. Release Date : 2013/6/17. Issue No:DIR-0000479 Rev:2 www.everlight.com
-20
0.6
0.9
0.7
0.8
1.0
0.20.4 0 0.2 0.4 0.6
50
70
80
60
40
30
-10 0 2010
Typical Electro-Optical Characteristics Curves
. Fig.5 Relative Radiant Intensity vs.
Angular Displacement
Above255°C “WC Max
ZUsecMax. mm Max
3°Clsec,Max,
fi°CIsecMax
Pre -he ating
150~200°C
Gil-«120591;,
E _
ӣ52.:
LifecyclePhase:
Revision : 2
Expired Period: Forever
Release Date:2013-07-05 13:51:21.0
Data Sheet
1.9mm Round Subminiature“Gull Wing”Lead Infrared LED
IR95-21C/TR7
6Copyright © 2013, Everlight All Rights Reserved. Release Date : 2013/6/17. Issue No:DIR-0000479 Rev:2 www.everlight.com
Precautions For Use
1. Over-current-proof
Customer must apply resistors for protection , otherwise slight voltage shift will cause big
current change ( Burn out will happen ).
2. Storage
2.1 Do not open moisture proof bag before the products are ready to use.
2.2 Before opening the package, the LEDs should be kept at 30℃ or less and 90%RH or less.
2.3 The LEDs should be used within a year.
2.4 After opening the package, the LEDs should be kept at 30℃or less and 60%RH or less.
2.5 The LEDs should be used within 168 hours (7 days) after opening the package.
2.6 If the moisture absorbent material (silica gel) has faded away or the LEDs have exceeded the
storage time, baking treatment should be performed using the following conditions.
Baking treatment : 60±5℃ for 24 hours.
3. Soldering Condition
3.1 Pb-free solder temperature profile
3.2 Reflow soldering should not be done more than two times.
3.3 When soldering, do not put stress on the LEDs during heating.
3.4 After soldering, do not warp the circuit board.
fi
Afifiaw
LifecyclePhase:
Revision : 2
Expired Period: Forever
Release Date:2013-07-05 13:51:21.0
Data Sheet
1.9mm Round Subminiature“Gull Wing”Lead Infrared LED
IR95-21C/TR7
7Copyright © 2013, Everlight All Rights Reserved. Release Date : 2013/6/17. Issue No:DIR-0000479 Rev:2 www.everlight.com
4.Soldering Iron
Each terminal is to go to the tip of soldering iron temperature less than 350℃ for 3
seconds within once in less than the soldering iron capacity 25W. Leave two seconds and more
intervals, and do soldering of each terminal. Be careful because the damage of the product is often
started at the time of the hand solder.
5.Repairing
Repair should not be done after the LEDs have been soldered. When repairing is
unavoidable, a double-head soldering iron should be used (as below figure). It should be confirmed
beforehand whether the characteristics of the LEDs will or will not be damaged by repairing.
0 Nil 09%
O L¥O'BL,¢
#1375 o
*1601‘0
¥ 4
15,0.1 4,020; —. 3220.1
2 '1
games 2.220.: K _. 279mm
9.__(3_._ m FEED DIFEETlEIN
n -
c5 =' a
2 ~ .
In D,
.r; N
0 l "
PUSH PIN
'IHHJUEH
4.an ‘IIJP ”PE HEILE 4.0’DJ
@thode mun: LEAD
® Anode
LifecyclePhase:
Revision : 2
Expired Period: Forever
Release Date:2013-07-05 13:51:21.0
Data Sheet
1.9mm Round Subminiature“Gull Wing”Lead Infrared LED
IR95-21C/TR7
8Copyright © 2013, Everlight All Rights Reserved. Release Date : 2013/6/17. Issue No:DIR-0000479 Rev:2 www.everlight.com
Package Dimensions
Note: The tolerances unless mentioned are ±0.1, unit=mm.
Carrier Taping Dimensions: Loaded Quantity 1000PCS/Reel
Note: The tolerances unless mentioned is ±0.1mm, Unit = mm
® EVERLIG-ITO
3F" fxuxxxxxmu
IlirIIIIIIIIIIIIIIIIII
XXXXXXXXXXXXX
WY: XXX CH :XXX
I|||I|I||I| :55???
LET mmxxxx
I||II|I||I|||||II||I
: mmxx
E _
Apéfiafid
LifecyclePhase:
Revision : 2
Expired Period: Forever
Release Date:2013-07-05 13:51:21.0
Data Sheet
1.9mm Round Subminiature“Gull Wing”Lead Infrared LED
IR95-21C/TR7
9Copyright © 2013, Everlight All Rights Reserved. Release Date : 2013/6/17. Issue No:DIR-0000479 Rev:2 www.everlight.com
Label Form Specification
CPN: Customer’s Production Number
P/N : Production Number
QTY: Packing Quantity
CAT: Ranks
HUE: Peak Wavelength
REF: Reference
LOT No: Lot Number
Notes
1. Above specification may be changed without notice. EVERLIGHT will reserve authority on
material change for above specification.
2. When using this product, please observe the absolute maximum ratings and the instructions
for using outlined in these specification sheets. EVERLIGHT assumes no responsibility for
any damage resulting from use of the product which does not comply with the absolute
maximum ratings and the instructions included in these specification sheets.
3. These specification sheets include materials protected under copyright of EVERLIGHT
corporation. Please don’t reproduce or cause anyone to reproduce them without
EVERLIGHT’s consent.
EVERLIGHT ELECTRONICS CO., LTD. Tel: 886-2-2685-6688
Office: No. 6-8, Zhonghua Rd., Shulin Dist., Fax: 886-2685-2699
,
6897
New Taipei City 23860, Taiwan http://www.everlight.com